122-000 Datasheet by Digilent, Inc.

View All Related Products | Download PDF Datasheet
Digilcnt Inc. — Digital Design Engineer's Source Page 1 of] (J: Hm Devafls Fleel: LEling: https://www.di ’lcntinc.com/Products/Dctail.cfm?NavPath=2,393,1315&Prod=WS2812-WP 2/26/2015
WS2812 LED Strip
with weatherproof sheath
Part # 122-000P
Hide Details
Strip of 30 RGB LEDs
Each LED element is individually adressable with 24-bit color (8 bits
each for R, G & B)
Entire strip surrounded by weather-proof sheath
Pre-wired for easy connection
1 meter in length
These LED strips are just about the best way to get tons of colorful LED light with a
minimum of wiring and fuss! Each strip is one meter in length and contains 30 light
elements. Each element contains a red, green, and blue LED, as well as a tiny WS2812
controller chip. This means that each element is individually addressable and can accept
brightness values of 0-255 for each of its LEDs, giving you 24 bits of color precision overall.
For the sake of convenience, these strips are completely sealed in a rubber weatherproof
sheath, so you can use them in a wide variety of applications. In addition, they're completely
pre-wired - just connect them to your project and go!
To control these lights, a rather timing-intensive protocol is used. You will either need to
write your own or you can borrow existing libraries made by members of our community.
The following demo projects are available for specific host boards:
PICxel: Works with the chipKIT™ uc32 or Uno 32
LBling: Works with the chipKIT™ WF32 or Max32
Page 1 of 1Digilent Inc. - Digital Design Engineer's Sourc
e
2
/
26
/
201
5
htt
p
s://www.di
g
ilentinc.com/Products/Detail.cfm?NavPath=2,393,1315&Prod=WS281
2
-W
P

Products related to this Datasheet

ADDRESS LED STRIP SERIAL RGB 1M
Available Quantity: 0
Unit Price: 29.23