CNX B Drawing Datasheet

E4112 4W? A % TERMINAIION ~ WIRE SIZE" WIRECOLOR” WIRE LENGTH ~ SIRIPRED END 4 I24 AwG 1 WHI'IEr BLACK 04 SINGLEROW LOCKING HEADER 2 REDVELACK us SINGLE Row PLAIN HEADER us 12 13 24 \—<>< m="">< m="" [h="" i]="" ]="" 3753‘="">
190 BOSSTICK BLVD. SUITE 101 SAN MARCOS, CA 92069 U.S.A
PHONE: (760) 560-1300, FAX: (760) 560-1301 EMAIL: vccsales@vcclite.com
OPTOELECTRONICS
1
22
3 MM LED
1
SPC 040
LENS/PANEL MOUNT
(ORDER SEPARATELY)
2
4
E= RED - BLACK
STRIPPED END OPTIONS
FOR ADDITIONAL
* CALL FACTORY
24 AWG4
WIRE SIZE * WHITE - BLACK
12
(ORDER SEPARATELY)
SMC 170
1
ECNX B
WIRE COLOR *
LED/SPACER
X= TERMINATION *
1
SINGLE ROW LOCKING HEADER
G= SINGLE ROW PLAIN HEADER
CABLE ORDERING CODE EXAMPLE:
WIRE LENGTH *
04 4 INCHES (101.6mm)
06 6 INCHES (152.4mm)
08 8 INCHES (203.2mm)
12 12 INCHES (304.8mm)
18 18 INCHES (457.2mm)
24 24 INCHES (609.6mm)
REVISED PER ECR 111009AZ01
REVISIONS
D
C
B
A
A
B
C
D
1
2
3
4
5
6
78
8765432
001
WIRE - 24 AWG 1007/1569
PROPERTY OF VISUAL
IN THIS DRAWING IS THE SOLE
ANY REPRODUCTION IN PART OR AS
THE INFORMATION CONTAINED
6. U.S. & FOREIGN PATENT ISSUED AND PENDING
COMPANY, INC IS PROHIBITED.
DRAWN
CHECKED
TITLE:
B
9/28/10
DWG. NO. REV
SCALE: 1:1 SHEET 1 OF 1
DO NOT SCALE DRAWING
SIZE
MATERIAL
PROPRIETARY AND CONFIDENTIAL
THIRD ANGLE PROJECTION
DATE
DESCRIPTIONECN # DATE
FINISH
REV
5. LED LEAD LENGTH: FOR SMC 130 - .380" (9.652mm); FOR SMC 170 - .320" (8.128mm)
COMMUNICATIONS
INITIALS
FOR PANEL THICKNESS .055" (1.397mm) - .075" (1.905mm) NO SPACER REQUIRED
TERMINAL - PHOSPHOR BRONZE, TIN PLATE
FOR PANEL THICKNESS .030" (.762mm) - .050" (1.270mm) USE 1 SPC 040 SPACER
4. PANEL THICKNESS: .030" (.762mm) MIN - .075" (1.905mm) MAX
HEADER CONNECTOR - POLYESTER, UL RATING 94-V0
3. MOUNTING: HOLE SIZE: 11/64" (4.37mm)
1
COMMUNICATIONS COMPANY, INC.
SEE NOTES
A WHOLE WITHOUT THE WRITTEN
PERMISSION OF VISUAL
CNX B CABLE
SEE NOTES
ASSEMBLY
APPROVAL
001CNX B ASSY
9/28/10K.Howard
DPZ 11/29/10
NOTES:
1. ROHS COMPLIANT
2. MATERIAL:
PANEL CONNECTOR SOCKET - POLYPROPYLENE, UL RATING 94-HB
DIMENSION STYLE: INCHES / MM
GENERAL TOLERANCES UNLESS
OTHERWISE SPECIFIED:
INCHES .500
MM 12.7
KH
W1
W2
ANODE (+) WHITE OR RED LEAD
CATHODE (-) BLACK LEAD
.650
16.51mm XX.XX
SMC 130