755414 Drawing Datasheet by TE Application Tooling

View All Related Products | Download PDF Datasheet
2 :0 JE mm: was pamacnom —@—Ek 285 (REF) CRIMP TERMINAL N0 MRESIZE INSUL SIZE TERWNALC/“(MJ TERMINAL ‘3 m SWBOL SIRIP LP. ("W“) (M) WIRE | ms SPEC 0:5 mm mm um magnum) Hm: I“; 3% m m: (mm‘) (M) WIRE ms #18—16 "3-16 (0154.42) 1054.70 1.16430 + 100! 411— l" ”0108 #14 5040 5277 E 14 (100-227) 300-405 1.45—1.55 -H— z E L‘. 8 E 2 g Mhfl'iflMlMRE RANGE) KH‘SCALE) A “I‘EUA :33; fin“; g nun-Mm; ) . 4’ * {109:1 nugr inf: u ‘4 l1)”, uNSuLATIUN VIA) "‘ u. M ask-mam u» mnmmu AMP Kawasaki, Japan +’ x 5 1 REV. 0 RELEASED 73110474248 R5 KS g‘n MW“, :7 :2 “W O 2 ma E EIREVIsnnchmol on. cm DATE + 7554144 0 F.“ on (mm-5,) m- ".0...sz 2 R. SUZUKI S. VASE ’ E W‘ K scam “1 K KOMO DOUBLE ACTION HAND TOOL ASS Y 93711:? ”9 (CUSTOMER DRAwlNG] g % E

Products related to this Datasheet

D.A.H.T. FOR 250 F-F 170108
Available Quantity: 0
Unit Price: 5392.636