PICDEM System Mgmt. Kit Datasheet by Microchip Technology

View All Related Products | Download PDF Datasheet
A f 9 Q MICROCHIP
Summary
The PICDEM™ System Management Kit is a demonstration
and training tool designed for individuals interested in
system integration and design of a variety of applications.
PIC® microcontrollers provide a wide variety of integrated
peripherals ideally suited for these tasks.
System integration refers to the consolidation of multiple
systems into a single system. The PICDEM System
Management Board provides an I2C™ communications bus
typically found in applications, such as personal computers
or rack mount servers. The bus connects to multiple devices
used to monitor and record the health and status of a
computer system. The PICDEM System Management Board
integrates the functions of a dedicated Real-Time Clock
(RTC), serial EEPROM, thermal management controller and
analog-to-digital converter into a single PIC microcontroller.
In conjunction with the PICkit™ Serial Analyzer (included in
the kit), communication to the emulated devices on the bus
can be managed and monitored. The PICkit Serial Analyzer
is a low-cost development tool that allows communication
between a PC and the serial protocol of the system under
test.
The PICDEM System Management board is populated with
Microchip’s Mid-Range PIC16F886 microcontroller, which
supports the following components or functions:
MCLR and switch, interrupt push button switches
4 LEDs
I
2C communications (SDA and SCL)
USART communications (TX and RX)
In-Circuit Serial Programming™ (ICSP™) programming pins
(ICSPDAT and ICSPCLK)
PWM output fan control
Fan tachometer input line
Heating element control line
Temperature sensor input line from MCP9700
32.768 kHz crystal clock (T1OSO and T1OSI)
3V lithium battery backup
Microchip Technology Incorporated
PICDEM System Management Kit
Features
Key features of the PICDEM System Management Board
include:
Emulates 24LC02 Serial EEPROM
Emulates I2C real-time clock
I
2C thermal management controller using MCP9700
temperature sensor
Control of 2-, 3- and 4-wire fans (3-wire fan supplied)
+3V lithium battery
FREE! Microchip’s MPLAB® IDE software for a
complete code development environment
FREE! HI-TECH PICC™ LITE C Compiler (contained on
the MPLAB IDE CD)
FREE! CCS PCB Baseline C Compiler Installed with
MPLAB IDE 7.41 or greater
NEW
’8‘ MICROCHIP Microcontrollers - Digi‘al Signal Controllers 0 Analog - Serial EEFROMs
The Microchip name and logo, the Microchip logo, KEELOQ, microID, MPLAB, PIC, PICmicro and PICSTART are registered trademarks of Microchip Technology Incorporated in the U.S.A. and other countries.
In-Circuit Serial Programming, ICSP, MPASM, MPLIB, MPLINK, PICkit and PICDEM are trademarks of Microchip Technology Incorporated in the U.S.A. and other countries. All other trademarks mentioned
herein are property of their respective companies. ©2007 Microchip Technology Inc. All Rights Reserved. 2/07
DS51625B
*DS51625B*
Visit our web site for additional product information and to locate your local sales office.
www.microchip.com
Microchip Technology Inc. • 2355 W. Chandler Blvd. • Chandler, AZ 85224-6199
PICDEM™ System Management Kit Contents:
PICDEM System Management printed circuit board with
3-wire fan
PICkit™ Serial Analyzer
+3V lithium button cell battery
Two CD-ROMs, which include:
– PICDEM™ System Management User’s Guide
– PICkit™ Serial Analyzer User’s Guide
– PICkit™ Serial Interface software
– System Management GUI
– Schematic and layout
– Source code
+12V Power Supply
MPLAB® Integrated Development Environment (IDE)
Development Tools from Microchip
Part Number Development Tool Description
SW007002 MPLAB® IDE includes: MPASM™ Assembler, MPLINK™
Linker/MPLIB™ Librarian and MPLAB® SIM Software Simulator
Integrated Development Environment
(download free of charge at www.microchip.com)
SW006011 MPLAB® C18 C Compiler C Compiler for PIC18CXXX MCUs
SW006012 MPLAB® C30 C Compiler C Compiler for 16-bit PIC24 MCUs and dsPIC® DSCs
DV164101 PICkit™ 1 Flash Starter Kit Flash Starter Kit
DV164120 PICkit™ 2 Starter Kit Starter Kit
DV164005 MPLAB® ICD 2 In-Circuit Debugger
ICE2000 MPLAB® ICE 2000 Modular In-Circuit Emulator Full-featured Modular In-Circuit Emulator for
PIC12, PIC16 and PIC18 MCUs
ICE4000 MPLAB®ICE 4000 Modular In-Circuit Emulator Full-featured Modular In-Circuit Emulator for
PIC18 MCUs and dsPIC® DSCs
DV244005 MPLAB® REAL ICE™ In-Circuit Emulator Probe Kit All-in-One In-Circuit Emulator/Programmer Solution
for Microchip Flash Products
AC244002 MPLAB® REAL ICE™ In-Circuit Emulator Performance Pak Includes High-Speed Driver to Replace Standard
Driver Board For High-Speed LVDS Communications
and a High-Speed Receiver Board
DV003001 PICSTART® Plus Programmer Entry-level Development Kit with Programmer
DV007004 MPLAB® PM3 Universal Device Programmer Full-featured Modular Device Programmer
DM303006 KEELOQ® Security ICs Evaluation Kit II Encoder/Decoder Evaluator
DV103003 microID® Developer’s Kit 13.56 MHz Anticollision microID®Developer’s Kit for
MCRF355 and MCRF360
DV164121 PICkit™ 2 Debug Express Programmer/Debugger
Ordering Information:
Part Number Description
DM164123 PICDEM™ System Management Kit
Host System Requirements:
PC-compatible system with an Intel Pentium® class or
higher processor, or equivalent
CD-ROM drive
Available USB port
Microsoft Windows® 98 SE, Windows 2000 or
Windows XP®
MPLAB IDE version 7.40 or later

Products related to this Datasheet

PAK PERFORMANCE MPLAB REAL ICE
Available Quantity: 0
Unit Price: 0
KIT PROBE MPLAB REAL ICE
Available Quantity: 0
Unit Price: 0
KIT PROBE MPLAB REAL ICE
Available Quantity: 0
Unit Price: 0
KIT PROBE MPLAB REAL ICE
Available Quantity: 0
Unit Price: 0