SFMC Series Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
4L T RE, E m EYW TEC fl JEMEUMMM QEUMMMM EEEEEEEE EEEEEII — nnn Due In Names: 2” 92mg"; sumuhan: m mmm m “M: m mung: my mm — u _;
(1.27 mm) .050" SFMC SERIES
SFMC–117–T1–L–D
High-reliability
Tiger Eye™
contacts
Slotted SMT tails
Any number of
positions from
2 through 50
Available with optional
pick & place pads
SFMC–105–T2–L–D
SFMC–112–03–L–D
SFMC–125–T2–L–D–P
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
WWW.SAMTEC.COM
(1.27) .050 x No. of Positions
+ (0.38) .015
(3.05)
.120
(4.57)
.180
(0.51)
.020 (4.19)
.165
(0.13)
.005
TYP
(0.58) .023
(1.27)
.050
(10.00)
.394
x
(5.72)
.225
(1.27)
.050
TYP
(1.27)
.050 TYP
B
(0.13)
.005
TYP
A
For complete scope
of recognitions see
www.samtec.com/quality
RECOGNITIONS
FILE NO. E111594
PROCESSING
Lead-Free Solderable:
Ye s
SMT Lead Coplanarity:
(0.10 mm) .004" max (02-26)
(0.15 mm) .006" max (27-50)*
*(.004" stencil solution
may be available; contact
IPG@samtec.com)
Note:
Some sizes, styles and
options are non-standard,
non-returnable.
PLATING
OPTION OPTION
D
LEAD
STYLE
SFMC
02 thru 50
NO. PINS
PER ROW
1
–L
= 10 µ" (0.25 µm)
Gold on contact,
Matte Tin on tail
–K
= (4.00 mm) .157
DIA Polyimide
film Pick &
Place Pad
(4 positions
minimum)
–P
= Plastic Pick &
Place Pad
(5 positions
minimum)
–TR
= Tape & Reel
P OPTION
ALSO AVAILABLE
(MOQ Required)
Other platings
*Note: Standard FFMD callout
will not mate with FLE, SFMC.
Must use gold plated callouts.
(See drawing on web.)
For complete specifications and
recommended PCB layouts
see www.samtec.com?SFMC
Insulator Material:
Black Liquid Crystal Polymer
Contact Material:
Tiger Eye = BeCu
Tiger Eye LITE=
Phosphor Bronze
Plating:
Au or Sn over
50 µ" (1.27 µm) Ni
Current Rating:
2.9 A per pin
(2 pins powered)
Voltage Rating:
220 VAC/310 VDC
Operating Temp Range:
-55 °C to +125 °C
Insertion Depth:
(3.05 mm) .120" to
(4.06 mm) .160"
Normal Force:
Standard= 132 g (1.29 N) avg.
LIF= 90 g (0.88 N) avg.
Max Cycles:
10,000 with 30 µ" (0.76 µm) Au
RoHS Compliant:
Ye s
SPECIFICATIONS Board Mates:
TFM
Cable Mates:
FMTP, FFMD*
–01, –03
= Through-hole
–L1, –L3
= Low Insertion Force
Through-hole
–02
= Surface Mount
–L2
= Low Insertion Force
Surface Mount
–T1
= Through-hole
Tiger Eye™ LITE
–T2
= Surface Mount
Tiger Eye™ LITE
LEAD
STYLE A B
–01, –L1, –T1 (3.05)
.120
(0.51)
.020
–03, –L3 (1.91)
.075
(0.41)
.016
F-219 (Rev 29MAR19)
FLEXIBLE PIN COUNT TIGER EYE SOCKETS
HIGH-SPEED CHANNEL PERFORMANCE
Rating based on Samtec reference channel.
For full SI performance data visit Samtec.com
or contact SIG@samtec.com Gbps
8

Products related to this Datasheet

CONN RCPT 10POS 0.05 GOLD PCB
Available Quantity: 216
Unit Price: 6.42
CONN RCPT 36POS 0.05 GOLD SMD
Available Quantity: 94
Unit Price: 15
CONN RCPT 30POS 0.05 GOLD PCB
Available Quantity: 70
Unit Price: 15
CONN RCPT 20POS 0.05 GOLD PCB
Available Quantity: 25
Unit Price: 9.84
CONN RCPT 50POS 0.05 GOLD SMD
Available Quantity: 16
Unit Price: 23.83
CONN RCPT 8POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 3.5476
CONN RCPT 10POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 3.17169
CONN RCPT 12POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 6.47958
CONN RCPT 14POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 4.93969
CONN RCPT 46POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 19.49105
CONN RCPT 80POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 25.60273
CONN RCPT 16POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 9.88
CONN RCPT 20POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN RCPT 20POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN RCPT 20POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN RCPT 20POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN RCPT 20POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 9.02
CONN RCPT 20POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 20POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 20POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN RCPT 20POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 10.5
CONN RCPT 20POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN RCPT 20POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN RCPT 20POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN RCPT 20POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN RCPT 20POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 10.22
CONN RCPT 20POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN RCPT 20POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN RCPT 20POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 6.99
CONN RCPT 20POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 0