SHVMx Datasheet by Semtech Corporation

View All Related Products | Download PDF Datasheet
SEMTECH HIGH VOLTAGE, HIGH DENSITY, STANDARD QUICK REFERENCE RECOVERY MODULAR RECTIFIER ASSEMBLY DATA VI? = 2.5kV - 15kV - Up to 15W reverse voltage - - Modular construcflon - I; = 500mA (In air) - Low reverse leakage currents - IR = 1.0 p.A o - IFSM = 20A ngh Thermal shock resls’ronce Provldes deslgn versoflllty ABSOLUTE MAXIMUM RATINGS Working Average Recfified Current IF(AV) 1 CF19 Slug: Cum” Re wig” I 3 Device ReVeI’S‘? Stud to [F = 83116 Currém ‘9; 785‘}? T Voltage Air Air Healsink sun oil In“ Ype Vlwu 625°C exocr’c @25“C 655T ezs’c elm ms’c Vols Amps Amps Amps Amps Amps Amps Amps AZS SHVM2.5 2500 SHVM7 .5 7500 0.5 0.2 0.5 0.5 200 8.0 8.0 1.67 SHVMIO 10000 SHVM‘IZS 12500 I l i I I ' l J SHVM15 15000 MECHANICAL MAXIMUM THERMAL IMPEDANC‘ES Junclion - Ambient RNA < 12°c/w="" junction="" -="" stud="" hus="">< 6°c/w="" junction="" »="" oil="" flue="">< 4,5“c/w="" ©1997="" semtech="" corp.="" 652="" mitchell="" road="" newbury="" park="" ca="" 91320="">
© 1997 SEMTECH CORP.
652 MITCHELL ROAD NEWBURY PARK CA 91320
STANDARD RECOVERY
HIGH VOLTAGE RECTIFIER
ASSEMBLY
SHVM2.5 SHVM5
SHVM7.5 SHVM10
SHVM12.5 SHVM15
January 29, 1998 TEL:805-498-2111 FAX:805-498-3804 WEB:http://www.semtech.com
SEMTECH ELECTRICAL CHARACTERISTICS Maximum Reverse Maximum Maximum . Leakage Current Forward Reverse Deuce IR 6 wau Vonage Recovc‘ry TYPe @ 75 “c e 100 “c gage“? ”2% “A 11A Volts [.15 SHVM2.5 7.0 SHVM5 1 14.0 i SHVM7.5 21.0 1.0 50 2.0 SHVMI 0 280 SHVM12.5 35.0 SHVM15 42.0 1. Measured on discrete devices prior to assembly Operating Temperor‘ure range -55 °C to +150 °C Storage temperature range 55 °C to +150 °C MW 2.5 2.0 7 Ir Ty» @ T. x 150°C \ TABLE 1 (Amps) ‘ 5 DEVICE X-axis ”WT" ‘m\, SHVM2a5 x1 S HVM5 x2 1.0 SHVM7.5 X3 5 HVM 1 0 x4 5“ S HVM 1 2 .5 x5 05 “‘ Wm” C SHVM15 x6 on / 0,0 2.9 to 5.0 8.0 ‘0 0 |2.D vF {Volrs) Figure 1. Forward varuga drop as a function or forward currem for m: wi|h mhlc I. ©1997 SEMTECH CORP. 652 MITCHELL ROAD NEWBUHY PARK CA 91320
© 1997 SEMTECH CORP.
652 MITCHELL ROAD NEWBURY PARK CA 91320
STANDARD RECOVERY
HIGH VOLTAGE RECTIFIER
ASSEMBLY
SHVM2.5 SHVM5
SHVM7.5 SHVM10
SHVM12.5 SHVM15
January 29, 1998

Products related to this Datasheet

DIODE GEN PURP 10KV 500MA MODULE
Available Quantity: 0
Unit Price: 305.897
DIODE GEN PURP 15KV 500MA MODULE
Available Quantity: 0
Unit Price: 305.897
DIODE GEN PURP 5KV 500MA MODULE
Available Quantity: 0
Unit Price: 305.897