SCHx Datasheet by Semtech Corporation

View All Related Products | Download PDF Datasheet
SEMTECH QUICK REFERENCE HIGH VOLTAGE, HIGH DENSITY, LEADED, DATA SILICON RECTIFIER ASSEMBLY - VR = 5000 - 25000V - Low forward voltage drop - IF = 0,5A - Low reverse leakage current - IR = lpA - High thermal shock resistance - IFSM = 50A - Corona free construction - Low distributed capacitance ABSOLUTE MAXIMUM RATINGS Workin Avera e Recfified Current Irmv; 1 Cyde [2! “Wm"? Case Device Rave"; g Cuizfielrsm $133” 53%; Length Volt @55 "C @100“C F ed ’ a ‘ all u _ umx - TY]?e v.13? bo‘SECFM?'5rTC lI355 »‘é kpafijfls 1"“ a 75°C dmxc Vols Amps Amps Amps Amps Amps AIS Amps Inches SCHSOOO 5000 1 .145 SCI-17500 7500 1 ,645 SCHI 0000 '1 0000 2.020 SCH12500 12500 0.50 033 1.0 1.0 50 12 10 2.395 SCH15000 15000 2770 SCHZOOOO 20000 3.520 SCI-[25000 25000 4270 MECHANIC AL A — n (521 “0—“—l—“l . # E © 1997 SEMTECH COFIP. 652 MITCHELL ROAD NEWBUFIY PARK CA 91320
© 1997 SEMTECH CORP.
652 MITCHELL ROAD NEWBURY PARK CA 91320
STANDARD RECOVERY
HIGH VOLTAGE RECTIFIER
ASSEMBLY
SCH5000 SCH7500
SCH10000 SCH12500
SCH15000 SCH20000
SCH25000
January 8, 1998 TEL:805-498-2111 FAX:805-498-3804 WEB:http://www.semtech.com
SEMTE H ELECTRICAL CHARACTERISTICS Maximum Reverse Maximum Maximum . Leakage Current Forward Reverse Devme In @ VRWM Voltages Recove TYPe a; 25 “c a 100 "c Vgfiskg" lgfigc M “A Volts p5 SCHSOOO 5.0 SCH7500 8.0 SCI-110000 10.0 SCI—112500 1.0 20 13.0 5.0 SCI-11 5000 15.0 SCI-£20000 20.0 SCHZSOOO 25.0 1. Measured on discrete devices prior to assembly. Operating 1empero1ure range -55 °C to +150 °C Storage Temperature range -55 °C to +150 °C Alfisl 5° TYII) @ 71L 503C / / 40 h, Mnx@ T, = 15(rC\ / TABLE] (Amps) 7‘ 3.0 DEVICE X~AXIS Mix @ T, = 25“c\ scnsooo x5 \ soH7soo x5 / scmocoo m 2.0 son-112500 x13 / scmsooo x15 SCHZOOOO X20 SCH25000 x25 1.0 0.0 0.0 0.2 0A 05 0.6 L0 1.2 1,4 w (Volts) Figur: 1. Forwmd voltage dmp as a function nf forward cnmm (see Tablc I). ©1997 SEMTECH CORP. 652 MITCHELL ROAD NEWBUHY PARK CA 91320
© 1997 SEMTECH CORP.
652 MITCHELL ROAD NEWBURY PARK CA 91320
STANDARD RECOVERY
HIGH VOLTAGE RECTIFIER
ASSEMBLY
SCH5000 SCH7500
SCH10000 SCH12500
SCH15000 SCH20000
SCH25000
January 8, 1998
SEMTECH | | l I ran-r no 0;, Dc - Envimumzm mum’ply- axis Y on yxzo lmulge 1a) 0.5 Famed air zoo CPM x15 A cunem mum; _ E k Forced alt 100 CPM xr.7s (A) m 412’; p,— Famed nit 600 cm x10 01 I: 3 pr. half wave ar\ so (MIPS) full wave , 1 ph mi wave or 03 In]! wave —— m] 'C 50 25 'C 0.2 40 6 ph hall wzve sm/ \ \ \ ‘~_ \\‘ ‘4 0,1 20 —. 0.0 0 o 50 m .50 0.1 L0 mo TA (“(3) RC lime comm! (m8) Figure 2. Maximum forward cunem agzinsr Figure 3. Maximum ratings for apleilive load: ambiem Lernper-arure. lusurge cum vmus RC time cnnsnnl Peak sin: wave 40 forward current (A) 30 20 10 ' '° No ofcyclcs a 60H: ‘°° Figure 4, Non repetitiv: forward cur-cm slug: curves ©1997 SEMTECH CORP. 652 MITCHELL ROAD NEWBUHY PARK CA 91320
© 1997 SEMTECH CORP.
652 MITCHELL ROAD NEWBURY PARK CA 91320
STANDARD RECOVERY
HIGH VOLTAGE RECTIFIER
ASSEMBLY
SCH5000 SCH7500
SCH10000 SCH12500
SCH15000 SCH20000
SCH25000
January 8, 1998

Products related to this Datasheet

DIODE GP 10KV 500MA AXIAL
Available Quantity: 0
Unit Price: 397.928
DIODE GP 12.5KV 500MA AXIAL
Available Quantity: 0
Unit Price: 433.7284
DIODE GEN PURP 5KV 500MA AXIAL
Available Quantity: 0
Unit Price: 464.1072
DIODE GP 20KV 500MA AXIAL
Available Quantity: 0
Unit Price: 524.4308
DIODE GP 25KV 500MA AXIAL
Available Quantity: 0
Unit Price: 571.634
DIODE GEN PURP 5KV 500MA AXIAL
Available Quantity: 0
Unit Price: 295.9052
DIODE GEN PURP 7.5KV 500MA AXIAL
Available Quantity: 0
Unit Price: 352.1524