076495 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
”33% EUR nép‘tua [W W 3 \(WE * ' ‘ ' “ 761.95g“ , L m w -5~» , w » my, mum w mm m 7 gm WV my“ erv w *murv Am w my mam; w mm 1 mm mm w ML mm mm, A.- ” ‘E ‘5” “7 ‘ m: 7 237 ‘er ~m Liifilfifiéifvzfi‘i’ w‘zsrnu nf~ a J ‘3 u EAIH SKML wAFEF [CAYMNS Z “57.1.. '2 3““ 1“" Eran: m nmz-Annm fl ‘5 F WE: m: “mum mean. v M Ms W mm: 3_ I” Ki; _ E ‘ 251%.“? muggy/s H) Um Mzz' mm x “mm mar-r“ ‘ I army) 3 ° F 7 REFER Yo wLEx SALES EIPAN‘NE sur'7:3..crzc1 FOP WE ‘ w _ ,. ”maximum “MA" M M ,m M “W7 < '="" n="" m="" 7="" mm="" 'rw="" w="" w="" m-e="" aivrnwar="" m="" mm="" 7m="" 5="" me="" e="" nfi="" m="" “eu="" 5\="" w="" t="" m="" m="" h="" x:="" 4="" m="" m="" mum="" m="" was="" m="" :z="" lefy="" mum:="" w="" w="" my“;="" a="" 7="" m="" v="" i}="" 2:"th="" :w="" :5="" e:="" e="" e="" ‘r="" m="" ww-="" ~="" tn="" a="" a“="" \="" mac="" §="" \'3="" :="" :="" :="" 2="" :="" w="" 9®="" m="" :::::="" qmmflflm="" 221......="" u/="" age="" mm="" l,="" m="" mm="" w;="" pm“="" hule="" jattem="" "="" w="" m="" y="" m="" ,="" ,="" ww="" mm="" m="" 4m="" we="" \me="" m="" m="" emm="" anlw="" eagsgggax:="" ‘./¢="" .m="" ‘1'="" j!="" \="" m="" n="" anm="" emu="" c-mw="" _="" 5mm="" www:="" w“="" w="" ,_="" wu="" an“="" lfiéflé="" u\less="" cagnngm="" m1="" cum="" 4::="" ‘="" memc="" \°/="" ,="" ummunfi="" «mm="" l="" mm="" ““'="" n="" h="" .mw="" 2mm="" \hfaet="" 4="" pair="" plus="" 55on="" u="" ;="" w43="" «55¢="" i="" i="" ram="" signal="" module="" a="" w:="" m;="" :="" \th="" h="" guide="" right="" sales="" dwg="" “(7-0="" 1="" m="" $537="" 1="" .,uw'="" mw;="" flak="" mdlex="" \nedrpdrated="" ,="" “7:3="" mm="" wm»?="" an="" see="" (hart="" 507765957011‘="" ‘="" '="" u;="" a="" wm»="" _‘yee{151‘\,="" ,1;="" ms="" mm="" emu-6="" mum="" w="" s="" mwznm="" h)="" mm="" ~="" ,="" «="" j="" «mum="" am="" snnuuw="" m="" i="" win="" mm="" hmnw="" mssm="">
7 \l:: COPLANAR HATED SIGNAL PATHS I a“ m m I I :( m Av", (OFLANAR APPLIEATION / av ASSE'GLV ma: ,,j\ w mm In new: 390:: K273" M IMPACT 4 PAIR F'LUS BSUH mm RAM SIGNAL MODULE it}: E { ' GUIDE RIGHT SALES ch Immlx' m mnGh MOLEX INCORPORATED SEE CHART 50776495700A II JP 1 ‘6 Ms mum (mums wmm mu IS mum m max , Kmmrm Am mm Mm as mm «mm mm mmssm NITHII» JIVE

Products related to this Datasheet

CONN HDR IMPACT 120POS EDGE MNT
Available Quantity: 0
Unit Price: 28.30844