00-9176 Standard IDC 18-24 AWG: WTB Datasheet by KYOCERA AVX

View All Related Products | Download PDF Datasheet
V — /.‘.\V/).(_% ocmm /A\V/)I(
CONNECT
INTER
16 031618
CONNECT
INTER
Standard IDC 18-24 AWG: WTB
00-9176
The 917X series of surface mount Insulation Displacement Connectors (IDC)
were developed to meet the harsh automotive and industrial market
applications for connecting individual wires directly to a PCB ranging from 14
AWG to 28 AWG. This industry proven contact system has been tested to
automotive levels of shock, vibration, and temperature cycling to prove their
reliability and robustness. The simplicity of inserting a wire into the connector
with a small tool allows a wide range of devices to be connected to the PCB
without soldering. In SSL applications specifically, these connectors are used
to bring power and signal onto the PCB or are used to daisy chain multiple
boards together in a long string. While the IDC contact provides a gas-tight
connection to conductor of the wire, the housing has been designed to grab
the insulation of the wire to provide a positive strain relief even in the harshest
conditions. In case of repair, the wires can be removed and replace up to three
times.
The 9176 series accepts 18 AWG to 24 AWG wires with an insulation diameter
ranging from 1.1mm to 2.1mm. These dual contact connectors support a 10
amp current rating with two large SMT solder tails per wire to provide maximum
stability on the PCB. Available in 1p-3p configuration, these connectors can be
end stackable for higher pin counts. The 9176 series also comes with optional
locking strain relief caps that act as the termination tool for severe vibration
applications.
ELECTRICAL
• Current Rating: 10 Amp / Contact
• Voltage Rating: 300 VAC
9176
Series
00
Prefix
06
Plating
Option
06 = Pure Tin
all over
HOW TO ORDER
0XX
Wire Gauge Size
ENVIRONMENTAL
• Operating Temperature:
-40ºC to +125ºC
MECHANICAL
• Insulator Material: Nylon 46: UL94V0
Contact Material: Phosphor Bronze
Plating: Tin over Nickel
• Durability: 3 Cycles
FEATURES AND BENEFITS
• IDC contact provides a gas-tight connection to the PCB for long term reliability
Connector housing captures the wire insulation for positive strain relief
Tested to automotive levels on shock, vibration and temperature cycling for
reliability
Low and high volume assembly tools to match production volumes
Reduced total applied cost versus solder or crimp processes
Optional thru and end caps lock in place to provide maximum strain relief
High temperature insulator capable to 260ºC reflow soldering processes
APPLICATIONS
• Connecting discrete wire components
directly to the PCB
• Bringing power and signals onto a PCB
• Daisy chaining PCB’s together to create
a continuous string of boards
• Application Notes: refer to 201-01-124
Code Accepted Wire Cap Code
Wire Gauge Insulation
Pages 21-22
001 18 Gauge Ø 1.6-2.1 021
Stranded
011 20 Gauge Ø 1.6-2.1 021
Solid or Stranded
022 22 Gauge Ø 1.1-1.6 016
Solid or Stranded
032 24 Gauge Ø 1.1-1.6 016
Solid or Stranded
Certification: UL File #E90723
00X
Number
of Ways
001 = 1
002 = 2
003 = 3
X
Insulator Color
All Sizes
9 = UL White (Standard)
8 = UL Black (Special Order)
One Way Only (Special Order)
2 = UL Brown
3 = UL Blue
4 = UL Yellow
5 = UL Red
6 = UL Green
7 = UL Orange
[VIN—'7: n A /A\V/)I(
CONNECT
INTER
17
031618
Standard IDC 18-24 AWG: WTB
00-9176
CONNECTOR/TOOLING PART NUMBER MATRIX
SERIES 9176 IDC HAND INSERTION TOOLING* ACCESSORY CAPS
AWG Wire Positions Color Part Number Plastic Metal Mass Through Wire Wire Stop
Insulation (medium volume) (high volume) Termination
18 Ø 1.6 - 2.1 1p Black 009176001001806 069176701601000 069176701701000 N/A 609176001021000 609176001021099
18 Ø 1.6 - 2.1 1p White 009176001001906 069176701601000 069176701701000 N/A 609176001021100 609176001021199
18 Ø 1.6 - 2.1 2p Black 009176002001806 069176701601000 069176701701000 069176701701002 609176002021000 609176002021099
18 Ø 1.6 - 2.1 2p White 009176002001906 069176701601000 069176701701000 069176701701002 609176002021100 609176002021199
18 Ø 1.6 - 2.1 3p Black 009176003001806 069176701601000 069176701701000 069176701701003 609176003021000 609176003021099
18 Ø 1.6 - 2.1 3p White 009176003001906 069176701601000 069176701701000 069176701701003 609176003021100 609176003021199
20 Ø 1.6 - 2.1 1p Black 009176001011806 069176701601000 069176701701000 N/A 609176001021000 609176001021099
20 Ø 1.6 - 2.1 1p White 009176001011906 069176701601000 069176701701000 N/A 609176001021100 609176001021199
20 Ø 1.6 - 2.1 2p Black 009176002011806 069176701601000 069176701701000 069176701701002 609176002021000 609176002021099
20 Ø 1.6 - 2.1 2p White 009176002011906 069176701601000 069176701701000 069176701701002 609176002021100 609176002021199
20 Ø 1.6 - 2.1 3p Black 009176003011806 069176701601000 069176701701000 069176701701003 609176003021000 609176003021099
20 Ø 1.6 - 2.1 3p White 009176003011906 069176701601000 069176701701000 069176701701003 609176003021100 609176003021199
22 Ø 1.1 - 1.6 1p Black 009176001022806 069176701602000 069176701702000 N/A 609176001016000 609176001016099
22 Ø 1.1 - 1.6 1p White 009176001022906 069176701602000 069176701702000 N/A 609176001016100 609176001016199
22 Ø 1.1 - 1.6 2p Black 009176002022806 069176701602000 069176701702000 069176701702002 609176002016000 609176002016099
22 Ø 1.1 - 1.6 2p White 009176002022906 069176701602000 069176701702000 069176701702002 609176002016100 609176002016199
22 Ø 1.1 - 1.6 3p Black 009176003022806 069176701602000 069176701702000 069176701702003 609176003016000 609176003016099
22 Ø 1.1 - 1.6 3p White 009176003022906 069176701602000 069176701702000 069176701702003 609176003016100 609176003016199
24 Ø 1.1 - 1.6 1p White 009176001032106 069176701602000 069176701702000 N/A 609176001016100 609176001016199
24 Ø 1.1 - 1.6 1p Black 009176001032806 069176701602000 069176701702000 N/A 609176001016000 609176001016099
24 Ø 1.1 - 1.6 1p White 009176001032906 069176701602000 069176701702000 N/A 609176001016100 609176001016199
24 Ø 1.1 - 1.6 2p Black 009176002032806 069176701602000 069176701702000 069176701702002 609176002016000 609176002016099
24 Ø 1.1 - 1.6 2p White 009176002032906 069176701602000 069176701702000 069176701702002 609176002016100 609176002016199
24 Ø 1.1 - 1.6 3p Black 009176003032806 069176701602000 069176701702000 069176701702003 609176003016000 609176003016099
24 Ø 1.1 - 1.6 3p White 009176003032906 069176701602000 069176701702000 069176701702003 609176003016100 609176003016199
* Hand Insertion Tooling - Universal Hand Tool 067000773001000; Consult Application Notes 201-01-124
CONNECT
INTER
/..\V/)I(_%— A xvocsm snow comm Hm w Mn 0 a x : CON/n va \ a 292: ALL mLs TO EE wmw ‘ 2 ”mm cmmmm 2 60 a A on we 5 0310 CMNECW mnw[\— 5 0C AC ocnaocoaocoaoccaooo EEEEE‘D ‘2 HF
CONNECT
INTER
18 031618
Standard IDC 18-24 AWG: WTB
00-9176
18-24 AWG 1 WAY IDC CONNECTOR
PACKING DETAILS
REEL QTY 1000
LEADER 480MM
TRAILER 120MM
SMT PCB LAYOUT
PURE TIN PADS
Code Accepted A Wire B
Wire Gauge Insulation
001 18AWG Stranded 0.72 Ø 1.6-2.1 2.1
011 20AWG Solid and Stranded 0.60 Ø 1.6-2.1 2.1
022 22AWG Solid and Stranded 0.47 Ø 1.1-1.6 1.6
032 24AWG Solid and Stranded 0.37 Ø 1.1-1.6 1.6
CONNECT
INTER
NOTES:
1. CONNECTOR FOR IDC WIRE TO BOARD CONNECTION.
2. CONTACT MATERIAL: PHOSPHOR BRONZE.
INSULATION MATERIAL: HIGH TEMPERATURE NYLON 46.
COLOR REFER TO PAGE 16.
3. CONTACTS DESIGNED TO ACCEPT BETWEEN 20AWG AND 24AWG SOLID AND
STRANDED WIRES. 18AWG WILL ONLY ACCEPT STRANDED WIRES,
SEE TABLE.
4. ALL DIMENSIONS FOR REFERENCE UNLESS OTHERWISE STATED.
5. FOR FULL PRODUCT SPECIFICATION ON STANDARD CONNECTORS REFER TO
ELCO SPEC 201-01-106. UL COMPONENTS REFER TO ELECO SPEC 201-01-106U.
6. APPLICATION NOTES 201-01-124.
7. FOR PCB SPACE RESTRICTED BY WIRE ASSEMBLY TOOLING REFER TO PAGE 23.
8. FOR HAND WIRE ASSEMBLY TOOLING REFER TO PAGE 23.
9. FOR UL PRODUCT CODES UL REFERENCE E90723 (US AND CANADA).
10. ALL DIMENSIONS ±0.20 TOLERANCE SPECIFIED.
/A\V/)I(_%— A xvocsm snow comm wzr w an; x 9 x a L‘Dm/r MM ALL TMLS TO tE \‘MTHH 0 \Onm COHANAR‘TV ii: 9 :5 W2 001 (mum: OUTLME\ /A\V/)I(
CONNECT
INTER
19
031618
Standard IDC 18-24 AWG: WTB
00-9176
18-24 AWG 2 WAY IDC CONNECTOR
PACKING DETAILS
REEL QTY 1000
LEADER 480MM
TRAILER 120MM
SMT PCB LAYOUT
PURE TIN PADS
CONNECT
INTER
Code Accepted A Wire B
Wire Gauge Insulation
001 18AWG Stranded 0.72 Ø 1.6-2.1 2.1
011 20AWG Solid and Stranded 0.60 Ø 1.6-2.1 2.1
022 22AWG Solid and Stranded 0.47 Ø 1.1-1.6 1.6
032 24AWG Solid and Stranded 0.37 Ø 1.1-1.6 1.6
NOTES:
1. CONNECTOR FOR IDC WIRE TO BOARD CONNECTION.
2. CONTACT MATERIAL: PHOSPHOR BRONZE.
INSULATION MATERIAL: HIGH TEMPERATURE NYLON 46.
COLOR REFER TO PAGE 16.
3. CONTACTS DESIGNED TO ACCEPT BETWEEN 20AWG AND 24AWG SOLID AND
STRANDED WIRES. 18AWG WILL ONLY ACCEPT STRANDED WIRES,
SEE TABLE.
4. ALL DIMENSIONS FOR REFERENCE UNLESS OTHERWISE STATED.
5. FOR FULL PRODUCT SPECIFICATION ON STANDARD CONNECTORS REFER TO
ELCO SPEC 201-01-106. UL COMPONENTS REFER TO ELECO SPEC 201-01-106U.
6. APPLICATION NOTES 201-01-124.
7. FOR PCB SPACE RESTRICTED BY WIRE ASSEMBLY TOOLING REFER TO PAGE 23.
8. FOR HAND WIRE ASSEMBLY TOOLING REFER TO PAGE 23.
9. FOR UL PRODUCT CODES UL REFERENCE E90723 (US AND CANADA).
10. ALL DIMENSIONS ±0.20 TOLERANCE SPECIFIED.
,SV—‘é V A A /..\V/) 2 75 WP U L 3 Mia 2: LS TC 3E MTHW Tm 3 \vam CQFLMARHV /A\V/)I(
CONNECT
INTER
20 031618
Standard IDC 18-24 AWG: WTB
00-9176
18-24 AWG 3 WAY IDC CONNECTOR
CONNECT
INTER
PACKING DETAILS
REEL QTY 1000
LEADER 480MM
TRAILER 120MM
SMT PCB LAYOUT
PURE TIN PADS
Code Accepted A Wire B
Wire Gauge Insulation
001 18AWG Stranded 0.72 Ø 1.6-2.1 2.1
011 20AWG Solid and Stranded 0.60 Ø 1.6-2.1 2.1
022 22AWG Solid and Stranded 0.47 Ø 1.1-1.6 1.6
032 24AWG Solid and Stranded 0.37 Ø 1.1-1.6 1.6
NOTES:
1. CONNECTOR FOR IDC WIRE TO BOARD CONNECTION.
2. CONTACT MATERIAL: PHOSPHOR BRONZE.
INSULATION MATERIAL: HIGH TEMPERATURE NYLON 46.
COLOR REFER TO PAGE 16.
3. CONTACTS DESIGNED TO ACCEPT BETWEEN 20AWG AND 24AWG SOLID AND
STRANDED WIRES. 18AWG WILL ONLY ACCEPT STRANDED WIRES,
SEE TABLE.
4. ALL DIMENSIONS FOR REFERENCE UNLESS OTHERWISE STATED.
5. FOR FULL PRODUCT SPECIFICATION ON STANDARD CONNECTORS REFER TO
ELCO SPEC 201-01-106. UL COMPONENTS REFER TO ELECO SPEC 201-01-106U.
6. APPLICATION NOTES 201-01-124.
7. FOR PCB SPACE RESTRICTED BY WIRE ASSEMBLY TOOLING REFER TO PAGE 23.
8. FOR HAND WIRE ASSEMBLY TOOLING REFER TO PAGE 23.
9. FOR UL PRODUCT CODES UL REFERENCE E90723 (US AND CANADA).
10. ALL DIMENSIONS ±0.20 TOLERANCE SPECIFIED.
/A\V/)I(
CONNECT
INTER
21
031618
Code Slot A Diameter B Text
016 1.00 1.60 Ø1.6
021 1.50 2.10 Ø2.1
Color X00
Black 000
White 100
NOTES:
1. CAP FOR IDC WIRE TO BOARD CONNECTION, 1, 2 AND 3
WAY, THROUGH WIRE.
2. FOR USE WITH STANDARD 9176 IDC CONNECTORS, SEE
PAGE 17 FOR THE CORRECT PART CODE TO MATCH WIRE.
3. CAP MATERIAL: GLASS FILLED NYLON 46, FOR COLORS
SEE TABLE BELOW.
4. DIMENSIONS A, B AND TEXT, SEE TABLE BELOW.
5. CAPS DESIGNED TO ACCOMMODATE WIRE INSULATION
DIAMETERS 1.1MM TO 1.6MM AND 1.6MM TO 2.1MM.
6. ALL DIMENSIONS SHOWN ARE REFERENCE DIMENSIONS.
7. PACKED IN BAGS, 1000 PIECES PER BAG.
8. ONE WAY CAP ASSEMBLY AID, REFER TO PAGE 25.
9. ALL DIMENSIONS ±0.20 TOLERANCE SPECIFIED.
Standard IDC 18-24 AWG: WTB
00-9176
60-9176-00X-0XX-X00
ACCESSORY CAP – THROUGH WIRE
CONNECT
INTER
ASSEMBLED
CONNECTOR
(_%— V A VI) /;.\ A xvocsm snow comm /A\V/)I(
CONNECT
INTER
22 031618
Standard IDC 18-24 AWG: WTB
00-9176
60-9176-00X-0XX-X99
ACCESSORY CAP – WIRE STOP
Code Slot A Diameter B Text
016 1.00 1.60 Ø1.6
021 1.50 2.10 Ø2.1
Color X00
Black 000
White 100
NOTES:
1. CAP FOR IDC WIRE TO BOARD CONNECTION, 1, 2 AND 3
WAY, WIRE STOP.
2. FOR USE WITH STANDARD 9176 IDC CONNECTORS, SEE
PAGE 17 FOR THE CORRECT PART CODE TO MATCH WIRE.
3. CAP MATERIAL: GLASS FILLED NYLON 46, FOR COLORS
SEE TABLE BELOW.
4. DIMENSIONS A, B AND TEXT, SEE TABLE BELOW.
5. CAPS DESIGNED TO ACCOMMODATE WIRE INSULATION
DIAMETERS 1.1MM TO 1.6MM AND 1.6MM TO 2.1MM.
6. ALL DIMENSIONS SHOWN ARE REFERENCE DIMENSIONS.
7. PACKED IN BAGS, 1000 PIECES PER BAG.
8. ONE WAY CAP ASSEMBLY AID, REFER TO PAGE 25.
9. ALL DIMENSIONS ±0.20 TOLERANCE SPECIFIED.
CONNECT
INTER
ASSEMBLED
CONNECTOR
9.aa @> m \{IZVAL /..\V/)I(_%— A KVOCERA snow comm mm _ mum To.oo _ “-0‘7 8 DC T) 33 4... a g 3 2 “I m m Ma Q: —n- AREA TO BE KEPT CLEAR FOP TQCLTNG AREA TO 3E KEPT CLEA? FDR TSOLTNI, ARE: To 3E KEPT CEEM FOR TCOLTNC
CONNECT
INTER
23
031618
Standard IDC 18-24 AWG: WTB
00-9176
HAND INSERTION TOOLING
FOR SINGLE 18/24 GAUGE WIRE
CLEARANCE AREA ON PCB FOR HAND TOOLING
HIGH PRODUCTION
Metal
Max Tool
Insulation Part Number
Dia
Ø
2.10 06 9176 7017 01 000
Ø
1.60 06 9176 7017 02 000
Max Tool
Insulation Part Number
Dia
Ø
2.10 06 9176 7016 01 000
Ø
1.60 06 9176 7016 02 000
MEDIUM PRODUCTION
Metal/Plastic
UNIVERSAL HANDLE
Details Tool
Part Number
6.35 A/F HEX 06 7000 7730 01 000
BIT HOLDER
1 WAY 2 WAY 3 WAY
CONNECT
INTER
/A\V/)I(_%— A xvocsm snow comm on \oTE 3 T T to To no VCTE 3 m TOOL T N6 7, CCNVECTCR M ED—UZEL NOTE 2 ’30 NOTE 3 M on VOTE 3 9 :0 H 33 ‘2 0C l—| 1—! 7 i i i » m 7 fTOOLWC fl In In I /7CCNAECTOP W 9 2 S < §="" l="" .1="" av="" “="" xe:="" :|::|="" fififil="" :30="" t203="" 77779="" 530="">
CONNECT
INTER
24 031618
Standard IDC 18-24 AWG: WTB
00-9176
INSERTION TOOLING
REQUIRES HAND PRESS WITH FLAT ROCK PLATES
HIGH PRODUCTION
Metal
No. Max Tool
of Ways Insulation Part Number
Dia
2
Ø
2.10 06 9176 7017 01 002
Ø
1.60 06 9176 7017 02 002
3
Ø
2.10 06 9176 7017 01 003
Ø
1.60 06 9176 7017 02 003
2 WAY
2 WAY
3 WAY
3 WAY
NOTES:
1. DIMENSIONS SHOWN ARE REFERENCE DIMENSIONS.
2. MAXIMUM COMPONENT HEIGHT 1.00MM IN THIS AREA.
3. MAXIMUM COMPONENT HEIGHT 6.00MM IN THIS AREA.
4. THE SAME RESTRICTIONS APPLY TO ALL WIRE INSULATION DIAMETERS.
5. 2 AND 3 WAY TOOLS ONLY, FOR USE UNDER HAND PRESS WITH FLAT PLATES.
6. FOR HAND TOOLING REFER TO PAGE 23.
7. ALL DIMENSIONS ±0.20 UNLESS TOLERANCE SPECIFIED.
PCB RESTRICTED AREAS FOR PRESS ASSEMBLY TOOLING
CONNECT
INTER
/A\V/)I(_%— Axvoczmemupcowmv ‘ 9l76 ‘ I my lfil :I TI) BE LSED ‘MTH 367’800'773C'CVCOO UMVERSAL HANDLE F0? ASSEMBLV WSTPLCT‘OV ?EFEP TO 23"0‘W2A AP3UCAT‘ON NOTES c0 "¥AREA ru [3E KEPT (LEAH FOP TOOLMG
CONNECT
INTER
25
031618
CONNECT
INTER
Standard IDC 18-24 AWG: WTB
00-9176
HAND INSERTION TOOLING
FOR ONE WAY CAP INSERTION
CLEARANCE AREA ON PCB FOR HAND TOOLING
/A\V/)I(_%— A xvocsm snow comm /A\V/)I(
CONNECT
INTER
26 031618
CONNECT
INTER
Standard IDC 18-24 AWG: WTB
00-9176
ASSEMBLED CONNECTOR
STANDARD CONNECTOR
CONNECTOR WITH CAP
NOTES:
1. ASSEMBLED HEIGHTS INCLUDE 0.10MM ALLOWANCE FOR PAD AND SOLDER THICKNESS.
NO ALLOWANCE HAS BEEN MADE FOR ANY SOLDER RESIST OR OTHER FEATURES.
2. WHEN THE WIRE IS ASSEMBLED THE INSULTATION SHOULD BE TRAPPED BY THESE EDGES.

Products related to this Datasheet

CONN CAP WHT 9176 SERIES CONTACT
Available Quantity: 3,995
Unit Price: 0.42
CONN CAP BLK 9176 SERIES CONTACT
Available Quantity: 3,000
Unit Price: 0.42
CONN CAP WHT 9176 SERIES CONTACT
Available Quantity: 2,745
Unit Price: 0.42
CONN CAP BLK 9176 SERIES CONTACT
Available Quantity: 0
Unit Price: 0.18342
CONN CAP WHT 9176 SERIES CONTACT
Available Quantity: 0
Unit Price: 0.18342
CONN CAP WHT 9176 SERIES CONTACT
Available Quantity: 0
Unit Price: 0.18342
CONN WIRE IDC
Available Quantity: 0
Unit Price: 0.70956
CONN WIRE IDC
Available Quantity: 0
Unit Price: 0.42932
CONN WIRE IDC
Available Quantity: 0
Unit Price: 0.42932
CONN WIRE IDC
Available Quantity: 0
Unit Price: 0.55887
CONN WIRE IDC
Available Quantity: 0
Unit Price: 0.42932
CONN WIRE IDC
Available Quantity: 0
Unit Price: 0.55887
CONN WIRE IDC
Available Quantity: 0
Unit Price: 0.42932
CONN WIRE IDC
Available Quantity: 0
Unit Price: 0.55887
CONN WIRE IDC
Available Quantity: 0
Unit Price: 0.60926