AD-236u7 Datasheet by Avery Dennison RFID

View All Related Products | Download PDF Datasheet
Am DENNISON RFID lnhernallonal +1-770-965-0807
© 2018 Avery Dennison Corp. All rights reserved. 170 Monarch Lane, Miamisburg, OH 45342, USA
Third party trademarks and/or trade names used herein are the property of their respective owner(s).
Some of the trademarks appear for identification purposes only.
UHF RFID Inlays
AD-236u7
Dimensions
70 x 14.5 mm
Operating Frequency
Global (860 960 MHz)
RF Protocol
ISO-18000-6C, EPC Class 1, Gen 2
Chip
NXP UCODE 7
EPC Memory
128 bit
TID Memory
96-bit Tag IDentifier (TID) factory locked
48-bit unique serial number factory-encoded into
TID
Common Applications
Supply Chain, Inventory and Logistics
Apparel & Retail
PART NUMBER
RF600477
RF600480
Format
Dry Inlay
Wet Inlay
Antenna dimensions
(CDxMD)
2.756 x 0.571 in
(70.0 x 14.5 mm)
2.756 x 0.571 in
(70.0 x 14.5 mm)
Die-cut dimensions
N/A
2.881 x 0.696 in
(73.18 x 17.68 mm)
Inlay substrate material
Clear PET
Clear PET
Inlay-to-liner adhesive
N/A
S-490
Liner material
N/A
1.5M Clear PET
Face Sheet
N/A
N/A
Standard pitch
0.875 in (22.23 mm)
0.875 in (22.2 mm)
Standard web width
3.75 (95.25 mm)
3.0 in (76.2 mm)
Total thickness over chip
9-10 mils (228.6-254
microns)
10-12 mils (254-304.8
microns)
Operating temperature
-40 to 185F (-40 to 85C)
-40 to 185F (-40 to 85C)
RoHS
EU Directive 2011/65/EU
Compliant
EU Directive 2011/65/EU
Compliant
Quality assurance
100% read tested with-of-
tolerance inlay marked
100% read tested with-of-
tolerance inlay marked
Un-wind direction
Inlay-side Out
PS Inlay-side Out
Core size with adaptor insert
6 in (152.4 mm)
3 in (76.2mm)
Maximum roll outer diameter
(not to exceed)
17 in (431.8 mm)
13 in (330.2mm)
Average # of units per roll
40,000 good +/- 10%
10,000 good +/- 10%
Rev
02
01
Care and handling: RFID inlays are sensitive to ESD. Observe standard industry practices relating to
electronics/RFID to keep environmental impact and static charge to a minimum.
Applications: This product should be tested by the customer/ user thoroughly under end use conditions to ensure
the product meets the particular requirements. Avery Dennison does not represent that this product is fit for any
particular purpose or use.
Warranty: Please refer to Avery Dennison RFID standard terms and conditions.
Product Information: Avery Dennison reserves the right to modify, change, supplement or discontinue product
offerings at any time without notice. The information contained herein is believed to be reliable but Avery Dennison
makes no representation concerning the accuracy or correctness of the data.
Trademark statement: Avery Dennison, S490 and Fasson are trademarks of Avery Dennison Corporation. For the
most recent information on Avery Dennison products, visit www.rfid.averydennison.com.
Toll free US 866-903- RFID (7343) / rfid.info@averydennison.com
International +1-770-965-0807

Products related to this Datasheet

RFID TAG R/W 860-960MHZ INLAY
Available Quantity: 10,687
Unit Price: 0.88
RFID TAG R/W 860-960MHZ INLAY
Available Quantity: 0
Unit Price: 0.14261
RFID TAG R/W 860-960MHZ INLAY
Available Quantity: 0
Unit Price: 0.17638