MADRCC0005 Datasheet by MACOM Technology Solutions

View All Related Products | Download PDF Datasheet
MACOMW www macum cum
Single Driver for GaAs FET Switches and Attenuators
Rev. V3
MADRCC0005
1
1
M/A-COM Technology Solutions Inc. (MACOM) and its affiliates reserve the right to make changes to the product(s) or information contained herein without notice.
Visit www.macom.com for additional data sheets and product information.
For further information and support please visit:
https://www.macom.com/support
1
Features
High Speed CMOS Technology
Complementary Outputs
Positive Voltage Control
Low Power Dissipation
Plastic SOIC Package for SMT Applications
Tape and Reel Packaging Available
Lead-Free SOIC-8 Package
100% Matte Tin Plating over Copper
Halogen-Free “Green” Mold Compound
260°C Reflow Compatible
RoHS* Compliant Version of DR65-0109
Description
M/A-COM's MADRCC0005 is a Single channel
driver used to translate TTL control inputs into
complementary gate voltages for GaAs FET
microwave switches and attenuators. High speed
analog CMOS technology is utilized to achieve low
power dissipation at moderate to high speeds,
encompassing most microwave switching
applications.
Ordering Information
Part Number Package
MADRCC0005 Bulk Packaging
MADRCC0005TR 1000 piece reel
Note: Reference Application Note M513 for reel size
information.
Pin Configuration
Pin No. Function
1 VCC
2 VIN
3 GND
4 GND
5 GND
6 Output A
7 Output B
8 VEE
* Restrictions on Hazardous Substances, European Union Directive 2002/95/EC.
Logic Diagram
VIN
Output B
Output A
Guaranteed Operating Ranges
Symbol Parameter
1
Unit Min Typical Max
VCC Positive DC Supply Voltage V 4.5 5.0 5.5
VEE Negative DC Supply Voltage V -5.5 -5.0 -4.5
VCC-VEE Positive to Negative Supply Range V 9.0 10.0 11.0
TA Operating Ambient Temperature °C -40 +25 +85
IOH DC Output Current - HIGH mA -1.0
IOL DC Output Current - LOW mA 1.0
Trise, Tfall Maximum Input Rise or Fall Time nS 500
1. All voltages are relative to GND
MACOMW www macum cum
Single Driver for GaAs FET Switches and Attenuators
Rev. V3
MADRCC0005
2
2
M/A-COM Technology Solutions Inc. (MACOM) and its affiliates reserve the right to make changes to the product(s) or information contained herein without notice.
Visit www.macom.com for additional data sheets and product information.
For further information and support please visit:
https://www.macom.com/support
2
Symbol Parameter Test Conditions Units Min Typ Max
VIH Input HIGH Voltage Guaranteed HIGH Input Voltage V 2.0 -
VIL Input LOW Voltage Guaranteed LOW Input Voltage V - 0.8
VOH Output HIGH Voltage IOH = -1 mA VEE = Max V - 0.1 -
VOL Output LOW Voltage IOL = 1 mA VEE = Max V VEE + 0.1
IIN Input Leakage Current VIN = VCC or GND VEE = Min µA -1.0 0 1.0
ICC Quiescent Supply Current VCC = Max VEE = Min
VIN = VCC or GND
µA 400
TPHL, TPLH Propagation Delay Guaranteed -40° C to + 85° C nS 50
TTHL, TTLH Output Transition Time Guaranteed -40° C to + 85° C nS 25
Delay Skew,
Output A to Output B
Guaranteed -40° C to + 85° C nS 8
AC & DC Characteristics Over Guaranteed Operating Range
See Switching Wave Forms for the definition of the switching terms.
Supplies must be by-passed with .01 µF Capacitors.
Switching Waveforms
TF
TR
TTLH
TTHL
TPLH
TPHL
1.3 V
50%
10%
90%
10%
INPUT
VIN
GND
LOGIC 1
LOGIC 0
OUTPUT A
VOUT
OUTPUT B
VEE
Absolute Maximum Ratings2,3
Parameter Absolute Maximum
VCC - .5V to + 6.0 V
VEE - 6.0 V to - .5 V
VCC - VEE 12 V
V IN 4 VCC + .5 V
V OUT VEE - .5 V
Storage Temperature -65°C to +150°C
2. Exceeding any one or combination of these limits may cause
permanent damage to this device.
3. M/A-COM does not recommend sustained operation near
these survivability limits.
4. Standard CMOS TTL interface, latch-up will occur if logic
signal is applied prior to power supply.
Handling Procedures
Please observe the following precautions to avoid
damage:
Static Sensitivity
Silicon Integrated Circuits are sensitive to
electrostatic discharge (ESD) and can be damaged
by static electricity. Proper ESD control techniques
should be used when handling these devices.
Truth Table
Input Outputs
VIN A B
0 VEE GND
1 GND VEE
MACOM. PART NUMBER DATE/LET (qu @4va L060 umENmnuN MARK Hsz .0201 .0121 8X NOTES: TOLERANCE 1NFORMAT1UN. 3. ALL 01MEN310N5 SHOWN AS 1NEHES/MM, 0.51 0.31 .0500 .0157 1.27 0.40 .0009 7.0055 0.23 0.17 \ \ mg WW fimfl a 5mm. 0.48 0.28 SEEHDN 575 1. REEERENEE JEDEC MSED1ZEAA. FDR ADD1T1DNAL D1MENS1DNAL AND 2. REFERENCE M535 APRUEATUN NOTE EUR FUDTPFUNT 1NFURMAT1UN www macum cum httgs://www.macnm.comlsuggon
Single Driver for GaAs FET Switches and Attenuators
Rev. V3
MADRCC0005
3
3
M/A-COM Technology Solutions Inc. (MACOM) and its affiliates reserve the right to make changes to the product(s) or information contained herein without notice.
Visit www.macom.com for additional data sheets and product information.
For further information and support please visit:
https://www.macom.com/support
3
Lead-Free, SOIC-8
Reference Application Note M538 for lead-free solder reflow
recommendations.
MACOM www macum com Img Ilwww macnm com/suggnn
Single Driver for GaAs FET Switches and Attenuators
Rev. V3
MADRCC0005
4
4
M/A-COM Technology Solutions Inc. (MACOM) and its affiliates reserve the right to make changes to the product(s) or information contained herein without notice.
Visit www.macom.com for additional data sheets and product information.
For further information and support please visit:
https://www.macom.com/support
4
M/A-COM Technology Solutions Inc. All rights reserved.
Information in this document is provided in connection with M/A-COM Technology Solutions Inc ("MACOM")
products. These materials are provided by MACOM as a service to its customers and may be used for
informational purposes only. Except as provided in MACOM's Terms and Conditions of Sale for such products or
in any separate agreement related to this document, MACOM assumes no liability whatsoever. MACOM
assumes no responsibility for errors or omissions in these materials. MACOM may make changes to
specifications and product descriptions at any time, without notice. MACOM makes no commitment to update
the information and shall have no responsibility whatsoever for conflicts or incompatibilities arising from future
changes to its specifications and product descriptions. No license, express or implied, by estoppels or otherwise,
to any intellectual property rights is granted by this document.
THESE MATERIALS ARE PROVIDED "AS IS" WITHOUT WARRANTY OF ANY KIND, EITHER EXPRESS OR
IMPLIED, RELATING TO SALE AND/OR USE OF MACOM PRODUCTS INCLUDING LIABILITY OR
WARRANTIES RELATING TO FITNESS FOR A PARTICULAR PURPOSE, CONSEQUENTIAL OR
INCIDENTAL DAMAGES, MERCHANTABILITY, OR INFRINGEMENT OF ANY PATENT, COPYRIGHT OR
OTHER INTELLECTUAL PROPERTY RIGHT. MACOM FURTHER DOES NOT WARRANT THE ACCURACY
OR COMPLETENESS OF THE INFORMATION, TEXT, GRAPHICS OR OTHER ITEMS CONTAINED WITHIN
THESE MATERIALS. MACOM SHALL NOT BE LIABLE FOR ANY SPECIAL, INDIRECT, INCIDENTAL, OR
CONSEQUENTIAL DAMAGES, INCLUDING WITHOUT LIMITATION, LOST REVENUES OR LOST PROFITS,
WHICH MAY RESULT FROM THE USE OF THESE MATERIALS.
MACOM products are not intended for use in medical, lifesaving or life sustaining applications. MACOM
customers using or selling MACOM products for use in such applications do so at their own risk and agree to
fully indemnify MACOM for any damages resulting from such improper use or sale.

Products related to this Datasheet

DRIVER SMT ASIC
Available Quantity: 411
Unit Price: 8.92