3022218 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHOENIX CONTACT Deutschland GmbH Page 1 / 4
http://www.phoenixcontact.de Mar 24, 2010
Extract from the online
catalog
CLIPFIX 35
Order No.: 3022218
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3022218
Snap-on end bracket, for 35 mm NS 35/7.5 or NS 35/15 DIN rail, can
be fitted with Zack strip ZB 8 and ZB 8/27, terminal strip marker KLM 2
and KLM, width: 9.5 mm, color: gray
Commercial data
EAN 4017918156541
Pack 50 pcs.
Customs tariff 39269097
Weight/Piece 0.006387 KG
Catalog page information Page 696 (CL-2009)
Product notes
WEEE/RoHS-compliant since:
01/01/2003
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
General data
Length 57 mm
Width 9.5 mm
Material PA
Color gray
CLIPFIX 35 Order No.: 3022218
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3022218
PHOENIX CONTACT Deutschland GmbH Page 2 / 4
http://www.phoenixcontact.de Mar 24, 2010
Inflammability class acc. to UL 94 V2
Accessories
Item Designation Description
Assembly
0801762 NS 35/ 7,5 CU UNPERF
2000MM
DIN rail, material: Copper, unperforated, height 7.5 mm, width 35
mm, length: 2 m
0801733 NS 35/ 7,5 PERF 2000MM DIN rail, material: Steel, galvanized and passivated with a thick
layer, perforated, height 7.5 mm, width 35 mm, length: 2 m
0801681 NS 35/ 7,5 UNPERF 2000MM DIN rail, material: Steel, unperforated, height 7.5 mm, width 35
mm, length: 2 m
1201756 NS 35/15 AL UNPERF 2000MM DIN rail, deep-drawn, high profile, unperforated, 1.5 mm thick,
material: Aluminum, height 15 mm, width 35 mm, length 2 m
1201895 NS 35/15 CU UNPERF 2000MM DIN rail, material: Copper, unperforated, 1.5 mm thick, height 15
mm, width 35 mm, length: 2 m
1201730 NS 35/15 PERF 2000MM DIN rail, material: Steel, perforated, height 15 mm, width 35 mm,
length: 2 m
1201714 NS 35/15 UNPERF 2000MM DIN rail, material: Steel, unperforated, height 15 mm, width 35
mm, length: 2 m
1201798 NS 35/15-2,3 UNPERF 2000MM DIN rail, material: Steel, unperforated, 2.3 mm thick, height 15
mm, width 35 mm, length: 2 m
Marking
0807575 KLM 2 Terminal strip markers, adjustable height, for end bracket CLIPFIX
35, labeling with SS-ZB or with two ZB 10 labels, lettering field
size: 20 x 8 mm
1007235 SBS 8:UNBEDRUCKT Marker cards for modular terminal blocks, color: white
1050512 ZB 8:SO/CMS Zack strip, 10-section, divisible, special printing, marking
according to customer requirements
CLIPFIX 35 Order No.: 3022218
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3022218
PHOENIX CONTACT Deutschland GmbH Page 3 / 4
http://www.phoenixcontact.de Mar 24, 2010
Diagrams/Drawings
Dimensioned drawing
CLIPFIX 35 Order No.: 3022218
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3022218
PHOENIX CONTACT Deutschland GmbH Page 4 / 4
http://www.phoenixcontact.de Mar 24, 2010
Address
PHOENIX CONTACT Deutschland GmbH
Flachsmarktstr. 8
32825 Blomberg,Germany
Phone +49 5235 3 12000
Fax +49 5235 3 41200
http://www.phoenixcontact.de
© 2010 Phoenix Contact
Technical modifications reserved;

Products related to this Datasheet

CONN TERM BLK END BRCKT RAIL GRY
Available Quantity: 9,204
Unit Price: 2.11