2959463 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHIEHIX ON'I'ACI' I & ELEUQELELELEL 4 017913 085121
https://www.phoenixcontact.com/us/produkte/2959463
08.10.2012Page1/3
Electronic housing-UM108-FE-2959463
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in
the user's documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
Foot element, 107.5 mm wide, for mounting on NS 32 or NS 35/7.5, below profile housing UM 108.
Why buy this product
Lateral elements with potential ground contact available from the PCB to the DIN rail (EMC)
Fast assembly on standard NS 35 or NS 32 DIN rails
Flexible size and shape
Inexpensive as a result of reducing the number of separate housing parts
Wide range of options for external conductor connection
High degree of mechanical stability by screwing the lateral elements to the profile
The modules can be marked with Phoenix Contact marking material using the marking grooves in the press-drawn section
Key commercial data
Packing unit 1
Minimum order quantity 10
Catalog page Page 645 (CC-2011)
GTIN
Custom tariff number 39269097
Country of origin POLAND
Technical data
Product type Mounting material
Approval UL Recognized
Classifications
eclass
eCl@ss 4.0 27180401
eCl@ss 4.1 27180401
eCl@ss 5.0 27180506
[923%
https://www.phoenixcontact.com/us/produkte/2959463
08.10.2012Page2/3
Electronic housing-UM108-FE-2959463
Classifications
eclass
eCl@ss 5.1 27180506
eCl@ss 6.0 27180802
eCl@ss 7.0 27182701
etim
ETIM 2.0 EC001031
ETIM 3.0 EC001031
ETIM 4.0 EC001031
unspsc
UNSPSC 6.01 31261501
UNSPSC 7.0901 31261501
UNSPSC 11 31261501
UNSPSC 12.01 31261501
UNSPSC 13.2 31261501
Approvals
Approvals
Approvals
UL Recognized
Ex Approvals
Approvals submitted
Approval details
UL Recognized
Drawings
https://www.phoenixcontact.com/us/produkte/2959463
08.10.2012Page3/3
Electronic housing-UM108-FE-2959463
Dimensioned drawing
3,7
8,6
37,5
45
9
42,5
6,4
122,6
107,3
103,6
Dimensioned drawing
3,7
8,6
37,5
45
9
42,5
6,4
122,6
100,3
97,5
© Phoenix Contact 2012 - all rights reserved
http://www.phoenixcontact.com

Products related to this Datasheet

FOOT ELEMENT 107.5 MM WIDE
Available Quantity: 2
Unit Price: 2.94