2701019 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHIENIX ONTACI' 4 017915 060411
https://www.phoenixcontact.com/us/produkte/2701019
18.10.2012Page1/6
Transformer terminal block-TRK 2,5 GY-2701019
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in
the user's documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
Transformer terminal block, Connection method:Screw connection, Length:28.5 mm, Width:20 mm,
Height:19 mm, Color:gray, Mounting type:DIN rail,Coil snap-in device
Key commercial data
Packing unit 1
Minimum order quantity 50
GTIN
Custom tariff number 85369010
Country of origin GREECE
Technical data
General
Note
For transformers on ships, saltwater-proof DIN rails must be used
according to the regulations of Germanic Lloyd. This requirement
is fulfilled by all rail designs.
Note
When selecting the type of connection on safety transformers
in acc. with IEC 742/EN 60742/DIN VDE 0551-1, please
observe:<br />- When safety transformers are used as self-
contained devices, only screw connections are permitted for the
external connections.<br />- When installing safety transformers,
the specifications of the respective devices must be observed.
Number of connections 4
Color gray
Insulating material PA
Inflammability class according to UL 94 V2
Dimensions
Width 20 mm
Length 28.5 mm
Height 19 mm
Technical data
Rated surge voltage 8 kV
[523%
https://www.phoenixcontact.com/us/produkte/2701019
18.10.2012Page2/6
Transformer terminal block-TRK 2,5 GY-2701019
Technical data
Technical data
Rated insulation voltage 800 V
Pollution degree 3
Surge voltage category III
Connection in acc. with standard IEC / EN
Nominal current IN 24 A
Nominal voltage UN (voltage data only possible in conjunction with transformer)
Number of positions 2
Shock protection test specification DIN EN 50274 (VDE 0660-514):2002-11
Back of the hand protection guaranteed
Finger protection guaranteed
Surge voltage test setpoint 9.8 kV
Result of surge voltage test Test passed
Power frequency withstand voltage setpoint 2.2 kV
Result of power-frequency withstand voltage test Test passed
Checking the mechanical stability of terminal points (5 x conductor
connection) Test passed
Bending test rotation speed 10 rpm
Bending test turns 135
Bending test conductor cross section/weight 0.75 mm² / 0.4 kg
Bending test conductor cross section/weight 1 mm² / 0.4 kg
Bending test conductor cross section/weight 2.5 mm² / 0.7 kg
Result of bending test Test passed
Conductor cross section tensile test 0.75 mm²
Tractive force setpoint 30 N
Conductor cross section tensile test 1 mm²
Tractive force setpoint 35 N
Conductor cross section tensile test 2.5 mm²
Tractive force setpoint 50 N
Tensile test result Test passed
Result of voltage drop test Test passed
Temperature-rise test Test passed
Conductor cross section short circuit testing 2.5 mm²
Short-time current 0.3 kA
Short circuit stability result Test passed
Proof of thermal characteristics (needle flame) effective duration 30 s
Result of thermal test Test passed
Test specification, oscillation, broadband noise DIN EN 50155 (VDE 0115-200):2008-03
Test spectrum Service life test category 1, class B, on vehicle body
Test frequency f1 = 5 Hz to f2 = 150 Hz
ASD level 0.02 g²/Hz
Acceleration 0.8 g
Test duration per axis 5 h
Test directions X-, Y- and Z-axis
PHIEHIX ON'I'ACI'
https://www.phoenixcontact.com/us/produkte/2701019
18.10.2012Page3/6
Transformer terminal block-TRK 2,5 GY-2701019
Technical data
Technical data
Oscillation, broadband noise test result Test passed
Test specification, shock test DIN EN 50155 (VDE 0115-200):2008-03
Shock form Half-sine
Acceleration 5 g
Shock duration 30 ms
Number of shocks per direction 3
Test directions X-, Y- and Z-axis (pos. and neg.)
Shock test result Test passed
Temperature index, insulating material (DIN EN 60216-1 (VDE
0304-21)) 115 °C
Connection data
Conductor cross section solid min. 0.75 mm²
Conductor cross section solid max. 2.5 mm²
Conductor cross section stranded min. 1 mm²
Conductor cross section stranded max. 2.5 mm²
Conductor cross section AWG/kcmil min. 18
Conductor cross section AWG/kcmil max 14
Conductor cross section stranded, with ferrule without plastic
sleeve min. 0.75 mm²
Conductor cross section stranded, with ferrule without plastic
sleeve max. 2.5 mm²
Conductor cross section stranded, with ferrule with plastic sleeve
min. 0.75 mm²
Conductor cross section stranded, with ferrule with plastic sleeve
max. 2.5 mm²
2 conductors with same cross section, solid min. 0.75 mm²
2 conductors with same cross section, solid max. 2.5 mm²
2 conductors with same cross section, stranded min. 1 mm²
2 conductors with same cross section, stranded max. 2.5 mm²
2 conductors with same cross section, stranded, ferrules without
plastic sleeve, min. 0.75 mm²
2 conductors with same cross section, stranded, ferrules without
plastic sleeve, max. 2.5 mm²
2 conductors with same cross section, stranded, TWIN ferrules
with plastic sleeve, min. 0.5 mm²
2 conductors with same cross section, stranded, TWIN ferrules
with plastic sleeve, max. 1 mm²
Connection method Screw connection
Stripping length 11 mm
Internal cylindrical gage A 2
Screw thread M3,5
Tightening torque, min 1 Nm
Tightening torque max 1.2 Nm
[923%
https://www.phoenixcontact.com/us/produkte/2701019
18.10.2012Page4/6
Transformer terminal block-TRK 2,5 GY-2701019
Classifications
eclass
eCl@ss 4.0 27141110
eCl@ss 4.1 27141110
eCl@ss 5.0 27141134
eCl@ss 5.1 27141134
eCl@ss 6.0 27141134
eCl@ss 7.0 27141134
etim
ETIM 2.0 EC001283
ETIM 3.0 EC001283
ETIM 4.0 EC001283
ETIM 5.0 EC002638
unspsc
UNSPSC 6.01 30211811
UNSPSC 7.0901 39121410
UNSPSC 11 39121410
UNSPSC 12.01 39121410
UNSPSC 13.2 39121410
Approvals
Approvals
Approvals
CSA / UL Recognized / cUL Recognized / GOST / LR / GL / BV / DNV / RS / GOST / cULus Recognized
Ex Approvals
Approvals submitted
Approval details
CSA
B C D
mm²/AWG/kcmil 18-14 18-14 18-14
Nominal current IN 15 A 15 A 5 A
Nominal voltage UN 300 V 300 V 600 V
PHENIX CONTACT on Us
https://www.phoenixcontact.com/us/produkte/2701019
18.10.2012Page5/6
Transformer terminal block-TRK 2,5 GY-2701019
Approvals
UL Recognized
B C
mm²/AWG/kcmil 22-12 22-12
Nominal current IN 20 A 20 A
Nominal voltage UN 600 V 600 V
cUL Recognized
B C
mm²/AWG/kcmil 22-12 22-12
Nominal current IN 20 A 20 A
Nominal voltage UN 600 V 600 V
GOST
LR
GL
BV
DNV
RS
GOST
cULus Recognized
Drawings
https://www.phoenixcontact.com/us/produkte/2701019
18.10.2012Page6/6
Transformer terminal block-TRK 2,5 GY-2701019
Dimensioned drawing
© Phoenix Contact 2012 - all rights reserved
http://www.phoenixcontact.com

Products related to this Datasheet

CONN TERM BLK TRANSFORMER GRAY
Available Quantity: 38
Unit Price: 6.69