S-1206 Series Datasheet by ABLIC Inc.

AABLIC www.cblic‘com ABLIC Inc.
S-1206 Series
www.ablicinc.com
ULTRA LOW CURRENT CONSUMPTION AND
LOW DROPOUT CMOS VOLTAGE REGULATOR
© ABLIC Inc., 2006-2015 Rev.3.2_02
1
The S-1206 Series is a positive voltage regulator with ultra low current consumption, low dropout voltage, high-accuracy
output voltage, and 250 mA output current developed based on CMOS technology.
I/O capacitors are as small as 0.1 F. S-1206 Series operates at ultra low current consumption of 1.0 A (typ.).
The built-in low-on-resistance transistor realizes low dropout voltage and a large output current. A built-in overcurrent
protection circuit prevents the load current from exceeding the current capacity of the output transistor.
Three packages, SOT-23-3, SOT-89-3, and SNT-6A(H) are available.
Compared with voltage regulators using a conventional CMOS technology, more types of capacitors, including small I/O
capacitors, can be used with the S-1206 Series. The S-1206 Series features ultra low current consumption and comes in a
small package, making them most suitable for portable equipment.
Features
Output voltage: 1.2 V to 5.2 V, selectable in 0.05 V step
Input voltage: 1.7 V to 6.5 V
Output voltage accuracy: 1.0% (1.2 V to 1.45 V output product: 15 mV)
Dropout voltage: 150 mV typ. (3.0 V output product, IOUT = 100 mA)
Current consumption: During operation: 1.0 A typ., 1.5 A max.
Output current: Possible to output 250 mA (3.0 V output product, VIN VOUT(S) 1.0 V)*1
Input and output capacitors: A ceramic capacitor of 0.1 F or more can be used.
Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
Operation temperature range: Ta = 40°C to 85°C
Lead-free, Sn 100%, halogen-free*2
*1. Attention should be paid to the power dissipation of the package when the output current is large.
*2. Refer to “ Product Name Structure” for details.
Applications
Constant-voltage power supply for battery-powered device
Constant-voltage power supply for cellular phone
Constant-voltage power supply for portable equipment
Packages
SOT-23-3
SOT-89-3
SNT-6A(H)
www.ablic.com
Reference vollage cxrcui: VSS ABLIC Inc.
ULTRA LOW CURRENT CONSUMPTION AND LOW DROPOUT CMOS VOLTAGE REGULATOR
S-1206 Series Rev.3.2_02
2
Block Diagram
VIN
VSS
VOUT
*1
Reference
voltage circuit
Overcurrent
protection circuit
*1. Parasitic diode
Figure 1
ABLIC Inc.
ULTRA LOW CURRENT CONSUMPTION AND LOW DROPOUT CMOS VOLTAGE REGULATOR
Rev.3.2_02 S-1206 Series
3
Product Name Structure
The output voltage value and package types for the S-1206 Series can be selected at the user’s request. Refer to
1. Product Name” regarding the contents of product name, “2. Packages” regarding the package drawings and
3. Product Name List” regarding details of the product name.
1. Product Name
1. 1 SOT-23-3, SOT-89-3
S-1206 B xx - xxxx x
Environmental code
U : Lead-free (Sn 100%), halogen-free
G : Lead-free (for details, please contact our sales office)
Package name (abbreviation) and packing specifications
*1
M3T1 : SOT-23-3, Tape
U3T1 : SOT-89-3, Tape
Output voltage value
12 to 52
(e.g. When output voltage is 1.2 V, it is expressed as 12.)
*1. Refer to the tape drawing.
1. 2 SNT-6A(H)
S-1206 B xx - I6T2 U
Environmental code
U : Lead-free (Sn 100%), halogen-free
Package name (abbreviation) and packing specifications
*1
I6T2 : SNT-6A(H), Tape
Output voltage value
12 to 52
(e.g. When output voltage is 1.2 V, it is expressed as 12.)
*1. Refer to the tape drawing.
2. Packages
Package Name Drawing Code
Package Tape Reel Land
SOT-23-3 MP003-C-P-SD MP003-C-C-SD MP003-Z-R-SD
SOT-89-3 UP003-A-P-SD UP003-A-C-SD UP003-A-R-SD
SNT-6A(H) PI006-A-P-SD PI006-A-C-SD PI006-A-R-SD PI006-A-L-SD
ABLIC Inc.
ULTRA LOW CURRENT CONSUMPTION AND LOW DROPOUT CMOS VOLTAGE REGULATOR
S-1206 Series Rev.3.2_02
4
3. Product Name List
Table 1
Output Voltage SOT-23-3 SOT-89-3 SNT-6A(H)
1.2 V 15 mV S-1206B12-M3T1x S-1206B12-U3T1x S-1206B12-I6T2U
1.3 V 15 mV S-1206B13-M3T1x S-1206B13-U3T1x S-1206B13-I6T2U
1.4 V 15 mV S-1206B14-M3T1x S-1206B14-U3T1x S-1206B14-I6T2U
1.5 V 1.0% S-1206B15-M3T1x S-1206B15-U3T1x S-1206B15-I6T2U
1.6 V 1.0% S-1206B16-M3T1x S-1206B16-U3T1x S-1206B16-I6T2U
1.7 V 1.0% S-1206B17-M3T1x S-1206B17-U3T1x S-1206B17-I6T2U
1.8 V 1.0% S-1206B18-M3T1x S-1206B18-U3T1x S-1206B18-I6T2U
1.85 V 1.0% S-1206B1J-M3T1x S-1206B1J-U3T1x S-1206B1J-I6T2U
1.9 V 1.0% S-1206B19-M3T1x S-1206B19-U3T1x S-1206B19-I6T2U
2.0 V 1.0% S-1206B20-M3T1x S-1206B20-U3T1x S-1206B20-I6T2U
2.1 V 1.0% S-1206B21-M3T1x S-1206B21-U3T1x S-1206B21-I6T2U
2.2 V 1.0% S-1206B22-M3T1x S-1206B22-U3T1x S-1206B22-I6T2U
2.3 V 1.0% S-1206B23-M3T1x S-1206B23-U3T1x S-1206B23-I6T2U
2.4 V 1.0% S-1206B24-M3T1x S-1206B24-U3T1x S-1206B24-I6T2U
2.5 V 1.0% S-1206B25-M3T1x S-1206B25-U3T1x S-1206B25-I6T2U
2.6 V 1.0% S-1206B26-M3T1x S-1206B26-U3T1x S-1206B26-I6T2U
2.7 V 1.0% S-1206B27-M3T1x S-1206B27-U3T1x S-1206B27-I6T2U
2.8 V 1.0% S-1206B28-M3T1x S-1206B28-U3T1x S-1206B28-I6T2U
2.85 V 1.0% S-1206B2J-M3T1x S-1206B2J-U3T1x S-1206B2J-I6T2U
2.9 V 1.0% S-1206B29-M3T1x S-1206B29-U3T1x S-1206B29-I6T2U
3.0 V 1.0% S-1206B30-M3T1x S-1206B30-U3T1x S-1206B30-I6T2U
3.1 V 1.0% S-1206B31-M3T1x S-1206B31-U3T1x S-1206B31-I6T2U
3.2 V 1.0% S-1206B32-M3T1x S-1206B32-U3T1x S-1206B32-I6T2U
3.3 V 1.0% S-1206B33-M3T1x S-1206B33-U3T1x S-1206B33-I6T2U
3.4 V 1.0% S-1206B34-M3T1x S-1206B34-U3T1x S-1206B34-I6T2U
3.5 V 1.0% S-1206B35-M3T1x S-1206B35-U3T1x S-1206B35-I6T2U
3.6 V 1.0% S-1206B36-M3T1x S-1206B36-U3T1x S-1206B36-I6T2U
3.7 V 1.0% S-1206B37-M3T1x S-1206B37-U3T1x S-1206B37-I6T2U
3.8 V 1.0% S-1206B38-M3T1x S-1206B38-U3T1x S-1206B38-I6T2U
3.9 V 1.0% S-1206B39-M3T1x S-1206B39-U3T1x S-1206B39-I6T2U
4.0 V 1.0% S-1206B40-M3T1x S-1206B40-U3T1x S-1206B40-I6T2U
4.1 V 1.0% S-1206B41-M3T1x S-1206B41-U3T1x S-1206B41-I6T2U
4.2 V 1.0% S-1206B42-M3T1x S-1206B42-U3T1x S-1206B42-I6T2U
4.3 V 1.0% S-1206B43-M3T1x S-1206B43-U3T1x S-1206B43-I6T2U
4.4 V 1.0% S-1206B44-M3T1x S-1206B44-U3T1x S-1206B44-I6T2U
4.5 V 1.0% S-1206B45-M3T1x S-1206B45-U3T1x S-1206B45-I6T2U
4.6 V 1.0% S-1206B46-M3T1x S-1206B46-U3T1x S-1206B46-I6T2U
4.7 V 1.0% S-1206B47-M3T1x S-1206B47-U3T1x S-1206B47-I6T2U
4.8 V 1.0% S-1206B48-M3T1x S-1206B48-U3T1x S-1206B48-I6T2U
4.9 V 1.0% S-1206B49-M3T1x S-1206B49-U3T1x S-1206B49-I6T2U
5.0 V 1.0% S-1206B50-M3T1x S-1206B50-U3T1x S-1206B50-I6T2U
5.1 V 1.0% S-1206B51-M3T1x S-1206B51-U3T1x S-1206B51-I6T2U
5.2 V 1.0% S-1206B52-M3T1x S-1206B52-U3T1x S-1206B52-I6T2U
Remark 1. Please contact our sales office for products with output voltage values other than the above.
2. x: G or U
3. Please select products of environmental code = U for Sn 100%, halogen-free products.
4|]: NE: “E: ABLIC Inc.
ULTRA LOW CURRENT CONSUMPTION AND LOW DROPOUT CMOS VOLTAGE REGULATOR
Rev.3.2_02 S-1206 Series
5
Pin Configurations
1
2 3
SOT-23-3
Top view
Figure 2
Table 2
Pin No. Symbol Description
1 VIN Input voltage pin
2 VSS GND pin
3 VOUT Output voltage pin
SOT-89-3
Top view
3
2 1
Figure 3
Table 3
Pin No. Symbol Description
1 VSS GND pin
2 VIN Input voltage pin
3 VOUT Output voltage pin
SNT-6A(H)
Top view
1
2
3 4
6
5
Figure 4
Table 4
Pin No. Symbol Description
1 VOUT Output voltage pin
2 VIN Input voltage pin
3 VSS GND pin
4
NC*1 No connection
5 VIN Input voltage pin
6
NC*1 No connection
*1. The NC pin is electrically open.
The NC pin can be connected to VIN or VSS.
ABLIC Inc.
ULTRA LOW CURRENT CONSUMPTION AND LOW DROPOUT CMOS VOLTAGE REGULATOR
S-1206 Series Rev.3.2_02
6
Absolute Maximum Ratings
Table 5
(Ta = 25C unless otherwise specified)
Item Symbol Absolute Maximum Rating Unit
Input voltage VIN V
SS 0.3 to VSS 7 V
Output voltage VOUT V
SS 0.3 to VIN 0.3 V
Power dissipation
SOT-23-3
PD
430*1 mW
SOT-89-3 1000*1 mW
SNT-6A(H) 500*1 mW
Operation ambient temperature To
pr
40 to 85 C
Storage temperature Tst
g
40 to 125 C
*1. When mounted on board
[Mounted board]
(1) Board size : 114.3 mm 76.2 mm t1.6 mm
(2) Board name : JEDEC STANDARD51-7
Caution The absolute maximum ratings are rated values exceeding which the product could suffer physical
damage. These values must therefore not be exceeded under any conditions.
0 50 100 150
1200
800
0
Power Dissipation (PD) [mW]
Ambient Temperature (Ta) [C]
SOT-89-3
400
1000
600
200
SNT-6A
(
H
)
SOT-23-3
Figure 5 Power Dissipation of Package (When Mounted on Board)
:% 12V S Vows‘ :% wsvgv , v 2v , +1ov,x2vgv , vwzwwe+wom15vgvmm wzvgv , 1 3V S Vows‘ “W S Vows‘ wsvgv , 1 7V S Vows‘ wevgv , 21V S Vows‘ 3 0V S Vows‘ ‘our 7 < vom="" vw="" 7="" vom="" s\="" a="" 7="" ‘om="" mnvmzvngy="" zsvgv="" v="" m="" a="" ablic="" inc.="">
ULTRA LOW CURRENT CONSUMPTION AND LOW DROPOUT CMOS VOLTAGE REGULATOR
Rev.3.2_02 S-1206 Series
7
Electrical Characteristics
Table 6
(Ta = 25C unless otherwise specified)
Item Symbol Conditions Min. Typ. Max. Unit
Test
Circuit
Output voltage
*1
V
OUT(E)
V
IN
= V
OUT(S)
1.0 V, I
OUT
= 30 mA,
1.2 V
V
OUT
(
S
)
< 1.5 V
V
OUT(S)
15 mV V
OUT(S)
V
OUT(S)
15 mV V 1
V
IN
= V
OUT(S)
1.0 V, I
OUT
= 30 mA,
1.5 V
V
OUT
(
S
)
V
OUT(S)
0.99 V
OUT(S)
V
OUT(S)
1.01 V 1
Output current
*2
I
OUT
V
IN
V
OUT
(
S
)
1.0 V, 1.2 V
V
OUT
(
S
)
< 1.5 V 150
*5
mA 3
V
IN
V
OUT
(
S
)
1.0 V, 1.5 V
V
OUT
(
S
)
250
*5
mA 3
Dropout voltage
*3
V
drop
I
OUT
= 100 mA
1.2 V
V
OUT
(
S
)
< 1.3 V 0.5 0.54 0.81 V 1
1.3 V
V
OUT
(
S
)
< 1.4 V
0.50 0.73 V 1
1.4 V
V
OUT
(
S
)
< 1.5 V
0.43 0.66 V 1
1.5 V
V
OUT
(
S
)
< 1.7 V
0.35 0.53 V 1
1.7 V
V
OUT
(
S
)
< 1.9 V
0.33 0.50 V 1
1.9 V
V
OUT
(
S
)
< 2.1 V
0.26 0.43 V 1
2.1 V
V
OUT
(
S
)
< 3.0 V
0.23 0.36 V 1
3.0 V
V
OUT
(
S
)
5.2 V
0.15 0.23 V 1
Line regulation
OUTIN
1OUT
VV
V
V
OUT(S)
0.5 V
V
IN
6.5 V
I
OUT
= 1
A
0.05 0.2 %/V 1
I
OUT
= 30 mA
0.05 0.2 %/V 1
Load regulation
V
OUT2
V
IN
= V
OUT
(
S
)
1.0 V, 1
A
I
OUT
100 mA
20 40 mV 1
Output voltage
temperature
coefficient
*4
OUT
OUT
VTa
V
V
IN
= V
OUT(S)
1.0 V, I
OUT
= 30 mA,
40°C
Ta
85°C
120
ppm/
C1
Current consumption
during operation I
SS1
V
IN
= V
OUT(S)
1.0 V, no load
1.0 1.5
A 2
Input voltage V
IN
1.7
6.5 V
Short-circuit current I
SHORT
V
IN
= V
OUT(S)
1.0 V,
V
OUT
= 0 V
1.2 V
V
OUT
< 2.3 V
130
mA 3
2.3 V
V
OUT
5.2 V
100
mA 3
*1. VOUT(S) : Set output voltage
VOUT(E) : Actual output voltage
Output voltage when fixing IOUT (= 30 mA) and inputting VOUT(S) 1.0 V
*2. The output current at which the output voltage becomes 95% of VOUT(E) after gradually increasing the output current.
*3. Vdrop = VIN1
(VOUT3 0.98)
V
OUT3 is the output voltage when VIN = VOUT(S) 1.0 V and IOUT = 100 mA.
V
IN1 is the input voltage at which the output voltage becomes 98% of VOUT3 after gradually decreasing the input
voltage.
*4. A change in the temperature of the output voltage [mV/°C] is calculated using the following equation.
VOUT
Ta []
mV/°C *1 = VOUT(S) []
V*2 VOUT
Ta VOUT
[]
ppm/°C *3 1000
*1. Change in temperature of output voltage
*2. Set output voltage
*3. Output voltage temperature coefficient
*5. The output current can be at least this value.
Due to restrictions on the package power dissipation, this value may not be satisfied. Attention should be paid to the
power dissipation of the package when the output current is large.
This specification is guaranteed by design.
4m T ll 4, l§l L—f ll
ULTRA LOW CURRENT CONSUMPTION AND LOW DROPOUT CMOS VOLTAGE REGULATOR
S-1206 Series Rev.3.2_02
8
Test Circuits
1.
VOUT
VIN
VSS
V
A
Figure 6
2.
VOUT
VIN
VSS
A
Figure 7
3.
VOUT
VIN
VSS
V
A
Figure 8
Input Cw 8mg ABLIC Inc.
ULTRA LOW CURRENT CONSUMPTION AND LOW DROPOUT CMOS VOLTAGE REGULATOR
Rev.3.2_02 S-1206 Series
9
Standard Circuit
C
IN*1
C
L*2
Input
Output
GND
Single GND
VOUT
VIN
VSS
*1. A capacitor for stabilizing the input.
*2. A ceramic capacitor of 0.1 F or more can be used.
Figure 9
Caution The above connection diagram and constant will not guarantee successful operation. Perform
thorough evaluation using the actual application to set the constant.
Condition of Application
Input capacitor (CIN): 0.1 F or more
Output capacitor (CL): 0.1 F or more
Caution Generally a series regulator may cause oscillation, depending on the selection of external parts.
Confirm that no oscillation occurs in the application for which the above capacitors are used.
Selection of Input and Output Capacitors (CIN, CL)
The S-1206 Series requires an output capacitor between the VOUT pin and VSS pin for phase compensation.
Operation is stabilized by a ceramic capacitor with an output capacitance of 0.1 F or more in the entire temperature
range. When using an OS capacitor, a tantalum capacitor, or an aluminum electrolytic capacitor, the capacitance must
be 0.1 F or more.
The value of the output overshoot or undershoot transient response varies depending on the value of the output
capacitor.
The required capacitance of the input capacitor differs depending on the application.
The recommended value for an application is CIN 0.1 F, CL 0.1 F; however, when selecting these capacitors,
perform sufficient evaluation, including evaluation of temperature characteristics, on the actual device.
ABLIC Inc.
ULTRA LOW CURRENT CONSUMPTION AND LOW DROPOUT CMOS VOLTAGE REGULATOR
S-1206 Series Rev.3.2_02
10
Explanation of Terms
1. Low Dropout Voltage Regulator
This voltage regulator has the low dropout voltage due to its built-in low on-resistance transistor.
2. Low Equivalent Series Resistance
A capacitor whose equivalent series resistance (RESR) is low. The S-1206 Series enables use of a low equivalent
series resistance capacitor, such as a ceramic capacitor, for the output-side capacitor (CL).
3. Output Voltage (VOUT)
The accuracy of the output voltage is ensured at 1.0% or 15 mV*2 under the specified conditions of fixed input
voltage*1, fixed output current, and fixed temperature.
*1. Differs depending on the product.
*2. When VOUT < 1.5 V : 15 mV, When 1.5 V VOUT : 1.0%
Caution If the above conditions change, the output voltage value may vary and exceed the accuracy range
of the output voltage. Refer to the “ Electrical Characteristics” and “ Characteristics (Typical
Data)” for details.
4. Line Regulation
OUTIN
OUT1
V V
V
Indicates the dependency of the output voltage on the input voltage. That is, the values show how much the output
voltage changes due to a change in the input voltage with the output current remaining unchanged.
5. Load Regulation (VOUT2)
Indicates the dependency of the output voltage on the output current. That is, the values show how much the output
voltage changes due to a change in the output current with the input voltage remaining unchanged.
6. Dropout Voltage (Vdrop)
Indicates the difference between input voltage (VIN1) and the output voltage when; decreasing input voltage (VIN)
gradually until the output voltage has dropped out to the value of 98% of output voltage (VOUT3), which is at VIN =
VOUT(S) 1.0 V.
Vdrop = VIN1 (VOUT3 0.98)
AVour < 1="" avom="" a="" ablic="" inc.="">
ULTRA LOW CURRENT CONSUMPTION AND LOW DROPOUT CMOS VOLTAGE REGULATOR
Rev.3.2_02 S-1206 Series
11
7. Output Voltage Temperature Coefficient
OUT
OUT
V Ta
V
The shaded area in Figure 10 is the range where VOUT varies in the operation temperature range when the output
voltage temperature coefficient is 120 ppm/C.
Example of S-1206B30 typ. product
40 25
0.36 mV/C
V
OUT
[V]
85 Ta [C]
V
OUT(E)*1
0.36 mV/C
*1. VOUT
(
E
)
is the value of the output voltage measured at Ta = 25C.
Figure 10
A change in the temperature of the output voltage [mV/C] is calculated using the following equation.
VOUT
Ta []
mV/°C *1 = VOUT(S) []
V*2 VOUT
Ta VOUT
[]
ppm/°C *3 1000
*1. Change in temperature of output voltage
*2. Set output voltage
*3. Output voltage temperature coefficient
ABLIC Inc.
ULTRA LOW CURRENT CONSUMPTION AND LOW DROPOUT CMOS VOLTAGE REGULATOR
S-1206 Series Rev.3.2_02
12
Operation
1. Basic Operation
Figure 11 shows the block diagram of the S-1206 Series.
The error amplifier compares the reference voltage (Vref) with feedback voltage (Vfb), which is the output voltage
resistance-divided by feedback resistors (Rs and Rf). It supplies the gate voltage necessary to maintain the constant
output voltage which is not influenced by the input voltage and temperature change, to the output transistor.
*1
*1. Parasitic diode
VSS
Current
supply
Vfb
Vref
VIN
VOUT
Rf
Rs
Error
amplifier
Reference voltage
circuit
Figure 11
2. Output Transistor
In the S-1206 Series, a low on-resistance P-channel MOS FET is used as the output transistor.
Be sure that VOUT does not exceed VIN 0.3 V to prevent the voltage regulator from being damaged due to reverse
current flowing from the VOUT pin through a parasitic diode to the VIN pin, when the potential of VOUT became higher
than VIN.
3. Overcurrent Protection Circuit
The S-1206 Series includes an overcurrent protection circuit having the characteristics shown in “1. Output Voltage
vs. Output Current (Ta = 25C)” in “ Characteristics (Typical Data)”, in order to protect the output transistor
against an excessive output current and short circuiting between the VOUT and VSS pins. The current when the
output pin is short-circuited (ISHORT) is internally set at approx. 130 mA (typ.) (1.2 V VOUT < 2.3 V) or approx. 100 mA
(typ.) (2.3
V V
OUT 5.2 V), and the normal value is restored for the output voltage, if releasing a short circuit
once.
Caution This overcurrent protection circuit does not work as for thermal protection. If this IC long keeps
short circuiting inside, pay attention to the conditions of input voltage and load current so that,
under the usage conditions including short circuit, the loss of the IC will not exceed power
dissipation of the package.
ABLIC Inc.
ULTRA LOW CURRENT CONSUMPTION AND LOW DROPOUT CMOS VOLTAGE REGULATOR
Rev.3.2_02 S-1206 Series
13
Precautions
Wiring patterns for the VIN pin, the VOUT pin and GND should be designed so that the impedance is low. When
mounting an output capacitor between the VOUT pin and the VSS pin (CL) and a capacitor for stabilizing the input
between the VIN pin and the VSS pin (CIN), the distance from the capacitors to these pins should be as short as
possible.
Note that generally the output voltage may increase when a series regulator is used at low load current (10 A or less).
Note that generally the output voltage may increase due to the leakage current from an output driver when a series
regulator is used at high temperature.
Generally a series regulator may cause oscillation, depending on the selection of external parts. The following
conditions are recommended for the S-1206 Series. However, be sure to perform sufficient evaluation under the
actual usage conditions for selection, including evaluation of temperature characteristics. Refer to “5. Equivalent
Series Resistance vs. Output Current Characteristics Example (Ta = 25C)” in “ Reference Data” for the
equivalent series resistance (RESR) of the output capacitor.
Input capacitor (CIN): 0.1 F or more
Output capacitor (CL): 0.1 F or more
Use an I/O capacitor with good temperature characteristics (conforming to the ceramic capacitor EIA X5R (JIS B)
characteristics).
The voltage regulator may oscillate when the impedance of the power supply is high and the input capacitance is small
or an input capacitor is not connected.
If the output capacitance is small, power supply's fluctuation and the characteristics of load fluctuation become worse.
Sufficiently evaluate the output voltage's fluctuation with the actual device.
Overshoot may occur in the output voltage momentarily if the voltage is rapidly raised at power-on or when the power
supply fluctuates. Sufficiently evaluate the output voltage at power-on with the actual device.
The application conditions for the input voltage, the output voltage, and the load current should not exceed the package
power dissipation.
Do not apply an electrostatic discharge to this IC that exceeds the performance ratings of the built-in electrostatic
protection circuit.
In determining the output current, attention should be paid to the output current value specified in Table 6 in “
Electrical Characteristics” and footnote *5 of the table.
ABLIC Inc. claims no responsibility for any disputes arising out of or in connection with any infringement by products
including this IC of patents owned by a third party.
ABLIC Inc.
ULTRA LOW CURRENT CONSUMPTION AND LOW DROPOUT CMOS VOLTAGE REGULATOR
S-1206 Series Rev.3.2_02
14
Characteristics (Typical Data)
1. Output Voltage vs. Output Current (Ta = 25C)
S-1206B12 S-1206B30
100 200 300
V
OUT
[V]
I
OUT
[mA]
0
1.4
0.4
0.8
0.6
1.0
1.2
400
0
0.2
V
IN
= 2.2 V
500 600 700
3.2 V
6.5 V
1.5 V
1.7 V
100 200 300
V
OUT
[V]
I
OUT
[mA]
0
3.5
1.0
2.0
1.5
2.5
3.0
400
0
0.5
V
IN
= 3.5 V
500 600 700
4.0 V
5.0 V
3.3 V 6.5 V
S-1206B50
100 200 300
V
OUT
[V]
I
OUT
[mA]
0
6
1
3
2
4
5
400
0
V
IN
= 5.5 V
500 600 700
6.0 V
6.5 V
5.3 V
Remark In determining the output current, attention should
be paid to the following.
1. Minimum output current value specified in
Table 6 and footnote *5 in “ Electrical
Characteristics
2. Power dissipation of package
2. Output Voltage vs. Input Voltage (Ta = 25°C)
S-1206B12 S-1206B30
1.5 2.0 2.5
V
OUT
[V]
V
IN
[V]
1.0
1.25
1.00
1.10
1.05
1.15
1.20
3.0 3.5
I
OUT
= 1 A
10 A
1 mA
50 mA
30 mA
100 mA
3.0 3.5 4.0
V
OUT
[V]
V
IN
[V]
2.5
3.1
2.6
2.8
2.7
2.9
3.0
4.5 5.0
I
OUT
= 1 A
10 A
1 mA
50 mA
30 mA
100 mA
2.5
S-1206B50
5.0 5.5 6.0
V
OUT
[V]
V
IN
[V]
4.5
5.1
4.6
4.8
4.7
4.9
5.0
6.5
4.5
I
OUT
= 1 A
10 A
1 mA
50 mA
30 mA
100 mA
ABLIC Inc.
ULTRA LOW CURRENT CONSUMPTION AND LOW DROPOUT CMOS VOLTAGE REGULATOR
Rev.3.2_02 S-1206 Series
15
3. Dropout Voltage vs. Output Current
S-1206B12 S-1206B30
50 100 150
V
drop
[V]
I
OUT
[mA]
0
0.80
0.30
0.50
0.40
0.60
0.70
200
0
0.20
0.10
40C
25C
Ta = 85C
50 100 150
V
drop
[V]
I
OUT
[mA]
0
0.25
0.50
300
0
0.20
0.15
0.10
0.05
40C
25C
Ta = 85C
200 250
0.30
0.35
0.40
0.45
S-1206B50
50 100 150
V
drop
[V]
I
OUT
[mA]
0
0.20
0.35
300
0
0.15
0.10
0.05
40C
25C
Ta = 85C
0.25
0.30
250200
4. Dropout Voltage vs. Set Output Voltage
123
V
drop
[V]
V
OUT(S)
[V]
0
0.80
5
0
0.70
0.60
0.50
0.40
0.30
0.20
0.10
46
I
OUT
= 250 mA
150 mA
100 mA
50 mA
30 mA
10 mA
ABLIC Inc.
ULTRA LOW CURRENT CONSUMPTION AND LOW DROPOUT CMOS VOLTAGE REGULATOR
S-1206 Series Rev.3.2_02
16
5. Output Voltage vs. Ambient Temperature
S-1206B12 S-1206B30
25 025
V
OUT
[V]
Ta [C]
40
1.26
1.28
75
1.10
1.24
1.22
1.20
1.18
1.16
1.14
1.12
50 85
1.30
25 0 25
VOUT [V]
Ta [C]
40
3.06
3.08
75
2.90
3.04
3.02
3.00
2.98
2.96
2.94
2.92
50 85
3.10
S-1206B50
25 0 25
V
OUT
[V]
Ta [C]
40
5.06
5.08
75
4.90
5.04
5.02
5.00
4.98
4.96
4.94
4.92
50 85
5.10
6. Current Consumption vs. Input Voltage
S-1206B12 S-1206B30
135
I
SS1
[A]
V
IN
[V]
0
1.6
1.8
7
1.4
1.2
1.0
24
6
0.6
0.8
0.4
0.2
0
40C
25C
Ta = 85C
135
I
SS1
[A]
V
IN
[V]
0
1.6
1.8
7
1.4
1.2
1.0
246
0.6
0.8
0.4
0.2
0
40C
25C
Ta = 85C
S-1206B50
135
I
SS1
[A]
V
IN
[V]
0
1.6
1.8
7
1.4
1.2
1.0
246
0.6
0.8
0.4
0.2
0
40C
25C
Ta = 85C
ABLIC Inc.
ULTRA LOW CURRENT CONSUMPTION AND LOW DROPOUT CMOS VOLTAGE REGULATOR
Rev.3.2_02 S-1206 Series
17
7. Current Consumption vs. Ambient Temperature
S-1206B12 S-1206B30
25 0 25
ISS1 [A]
Ta [C]
40 75
0
1.4
1.2
1.0
0.8
0.6
0.4
0.2
50 85
VIN = 2.2 V
6.5 V
25 0 25
ISS1 [A]
Ta [C]
40 75
0
1.4
1.2
1.0
0.8
0.6
0.4
0.2
50 85
VIN = 4.0 V
6.5 V
S-1206B50
25 0 25
ISS1 [A]
Ta [C]
40 75
0
1.4
1.2
1.0
0.8
0.6
0.4
0.2
50 85
VIN = 6.0 V
6.5 V
ABLIC Inc.
ULTRA LOW CURRENT CONSUMPTION AND LOW DROPOUT CMOS VOLTAGE REGULATOR
S-1206 Series Rev.3.2_02
18
Reference Data
1. Input Transient Response Characteristics (Ta = 25°C)
S-1206B12
IOUT = 1 mA, t
r
= tf = 5.0 s
IOUT = 100 mA, t
r
= tf = 5.0 s
0.2 0 0.2
VOUT [V]
t [ms]
0.4 0.6
0
3.5
3.0
2.5
2.0
1.5
1.0
0.4 0.8
0.5
1.3
1.1
1.0 1.2 1.6
1.4
1.4
VIN [V]
VIN
VOUT
CIN = CL = 0.1 F
1.2
1.5
1.6
1.7
1.8
1.0 0.5
CIN = CL = 1.0 F
V
OUT
[V]
t [ms]
0
3.5
3.0
2.5
2.0
1.5
1.0
0.5
1.3
1.1
1.4
V
IN
[V]
V
IN
V
OUT
1.2
1.5
1.6
1.7
1.8
1.0 0.5
0.2 0 0.20.4 0.6
0.4 0.8 1.0 1.2 1.6
1.4
C
IN
= C
L
= 0.1 F
C
IN
= C
L
= 1.0 F
S-1206B30
IOUT = 1 mA, t
r
= tf = 5.0 s
IOUT = 100 mA, t
r
= tf = 5.0 s
V
OUT
[V]
t [ms]
0
6.0
5.0
4.0
3.0
2.0
1.0
2.8
3.0
V
IN
[V]
2.6
3.2
3.4
3.6
3.8
1.0
2.0
4.0
4.2
V
IN
V
OUT
0.2 0 0.20.4 0.6
0.4 0.8 1.0 1.2 1.6
1.4
C
IN
= C
L
= 0.1 F
C
IN
= C
L
= 1.0 F
V
OUT
[V]
t [ms]
0
6.0
5.0
4.0
3.0
2.0
1.0
2.8
3.0
V
IN
[V]
2.6
3.2
3.4
3.6
3.8
1.0
2.0
4.0
4.2
V
IN
V
OUT
0.2 0 0.20.4 0.6
0.4 0.8 1.0 1.2 1.6
1.4
C
IN
= C
L
= 0.1 F
C
IN
= C
L
= 1.0 F
S-1206B50
IOUT = 1 mA, t
r
= tf = 5.0 s
IOUT = 100 mA, t
r
= tf = 5.0 s
VOUT [V]
t [ms]
4.0
7.0
6.5
6.0
5.5
5.0
4.5
4.9
5.0
VIN [V]
4.8
5.1
5.2
5.3
5.4
3.5
3.0
5.5
5.6
VIN
VOUT
0.2 0 0.20.4 0.6
0.4 0.8 1.0 1.2 1.6
1.4
CIN = CL = 0.1 F
CIN = CL = 1.0 F
V
OUT
[V]
t [ms]
4.0
7.0
6.5
6.0
5.5
5.0
4.5
4.9
5.0
V
IN
[V]
4.8
5.1
5.2
5.3
5.4
3.5
3.0
5.5
5.6
V
IN
V
OUT
0.2 0 0.20.4 0.6
0.4 0.8 1.0 1.2 1.6
1.4
C
IN
= C
L
= 0.1 F
C
IN
= C
L
= 1.0 F
ABLIC Inc.
ULTRA LOW CURRENT CONSUMPTION AND LOW DROPOUT CMOS VOLTAGE REGULATOR
Rev.3.2_02 S-1206 Series
19
2. Load Transient Response Characteristics (Ta = 25C)
S-1206B12
VIN = 2.2 V, IOUT = 1 mA 40 mA
VIN = 2.2 V, IOUT = 50 mA 100 mA
V
OUT
[V]
t [ms]
40
1
1.6
0.8
2.0
I
OUT
[mA]
I
OUT
V
OUT
1.2
2.4
2.8
0.4
0.2 0 0.20.4 0.6
0.4 0.8 1.0 1.2 1.6
1.4
C
IN
= C
L
= 0.1 F
C
IN
= C
L
= 1.0 F
V
OUT
[V]
t [ms]
100
50
1.6
0.8
2.0
I
OUT
[mA]
I
OUT
V
OUT
1.2
2.4
2.8
0.4
0.2 0 0.20.4 0.6
0.4 0.8 1.0 1.2 1.6
1.4
C
IN
= C
L
= 0.1 F
C
IN
= C
L
= 1.0 F
S-1206B30
VIN = 4.0 V, IOUT = 1 mA 40 mA
VIN = 4.0 V, IOUT = 50 mA 100 mA
V
OUT
[V]
t [ms]
40
1
3.4
2.6
3.8
I
OUT
[mA]
I
OUT
V
OUT
3.0
4.2
4.6
2.2
0.2 0 0.20.4 0.6
0.4 0.8 1.0 1.2 1.6
1.4
C
IN
= C
L
= 0.1 F
C
IN
= C
L
= 1.0 F
V
OUT
[V]
t [ms]
3.4
2.6
3.8 I
OUT
V
OUT
3.0
4.2
4.6
2.2
100
50
I
OUT
[mA]
0.2 0 0.20.4 0.6
0.4 0.8 1.0 1.2 1.6
1.4
C
IN
= C
L
= 0.1 F
C
IN
= C
L
= 1.0 F
S-1206B50
VIN = 6.0 V, IOUT = 1 mA 40 mA
VIN = 6.0 V, IOUT = 50 mA 100 mA
VOUT [V]
t [ms]
40
1
5.4
4.6
5.8
IOUT [mA]
IOUT
VOUT
5.0
6.2
6.6
4.2
0.2 0 0.20.4 0.6
0.4 0.8 1.0 1.2 1.6
1.4
CIN = CL = 0.1 F
CIN = CL = 1.0 F
V
OUT
[V]
t [ms]
5.4
4.6
5.8 I
OUT
V
OUT
5.0
6.2
6.6
4.2
100
50
I
OUT
[mA]
0.2 0 0.20.4 0.6
0.4 0.8 1.0 1.2 1.6
1.4
C
IN
= C
L
= 0.1 F
C
IN
= C
L
= 1.0 F
ABLIC Inc.
ULTRA LOW CURRENT CONSUMPTION AND LOW DROPOUT CMOS VOLTAGE REGULATOR
S-1206 Series Rev.3.2_02
20
3. Input Voltage Transient Response Characteristics (Ta = 25°C)
S-1206B12
VIN = 2.2 V, IOUT = 1 mA
VIN = 2.2 V, IOUT = 100 mA
VOUT [V]
1.0
0
1.5 VIN
VOUT
0.5
2.0
2.5
0.5
0
2
4
6
2
4
VIN [V]
8
t [ms]
0.2 0 0.20.4 0.6
0.4 0.8 1.0 1.2 1.6
1.4
CIN = CL = 0.1 F
CIN = CL = 1.0 F
V
OUT
[V]
t [ms]
1.0
0
1.5 V
IN
V
OUT
C
IN
= C
L
= 1.0 F
C
IN
= C
L
= 0.1 F
0.5
2.0
2.5
0.5
0
2
4
6
2
4
V
IN
[V]
8
0.2 0 0.20.4 0.6
0.4 0.8 1.0 1.2 1.6
1.4
S-1206B30
VIN = 4.0 V, IOUT = 1 mA
VIN = 4.0 V, IOUT = 100 mA
VOUT [V]
t [ms]
4
0
6VIN
VOUT
CIN = CL = 1.0 F
CIN = CL = 0.1 F
2
8
10
2
2
0
2
4
4
6
VIN [V]
6
0.2 0 0.20.4 0.6
0.4 0.8 1.0 1.2 1.6
1.4
V
OUT
[V]
t [ms]
4
0
6V
IN
V
OUT
C
IN
= C
L
= 1.0 F
C
IN
= C
L
= 0.1 F
2
8
10
2
2
0
2
4
4
6
V
IN
[V]
6
0.2 0 0.20.4 0.6
0.4 0.8 1.0 1.2 1.6
1.4
S-1206B50
VIN = 6.0 V, IOUT = 1 mA
VIN = 6.0 V, IOUT = 100 mA
VOUT [V]
t [ms]
4
0
6
2
8
10
2
4
2
2
4
VIN [V]
6
8
6
0
8
12
14
CIN = CL = 1.0 F
CIN = CL = 0.1 F
0.2 0 0.20.4 0.6
0.4 0.8 1.0 1.2 1.6
1.4
VIN
VOUT
V
OUT
[V]
t [ms]
4
0
6
2
8
10
2
4
2
2
4
V
IN
[V]
6
8
6
0
8
V
IN
V
OUT
12
14
C
IN
= C
L
= 1.0 F
C
IN
= C
L
= 0.1 F
0.2 0 0.20.4 0.6
0.4 0.8 1.0 1.2 1.6
1.4
RESR [fl] 100 S‘ab‘e }| 0 001 lom [mA] 250 ABLIC Inc.
ULTRA LOW CURRENT CONSUMPTION AND LOW DROPOUT CMOS VOLTAGE REGULATOR
Rev.3.2_02 S-1206 Series
21
4. Ripple Rejection (Ta = 25C)
S-1206B12
VIN = 2.2 V, CL = 0.1 F
S-1206B30
VIN = 4.0 V, CL = 0.1 F
100 1k 10k
Ripple Rejection [dB]
Frequency [Hz]
10 1M
0
100
80
60
40
20
100k
I
OUT
= 30 mA
100 1k 10k
Ripple Rejection [dB]
Frequency [Hz]
10 1M
0
100
80
60
40
20
100k
I
OUT
= 30 mA
S-1206B50
VIN = 6.0 V, CL = 0.1 F
100 1k 10k
Ripple Rejection [dB]
Frequency [Hz]
10 1M
0
100
80
60
40
20
100k
I
OUT
= 30 mA
5. Equivalent Series Resistance vs. Output Current Characteristics Example (Ta = 25°C)
CL : Murata Manufacturing Co., Ltd.
GRM115R71C104K (0.1 F)
100
0.001 250
IOUT [mA]
0
RESR []
CIN = CL = 0.1
F
Stable
CIN
VIN
VSS
CL
RESR
S-1206 Series
DEED H H ABLIC Inc.
ULTRA LOW CURRENT CONSUMPTION AND LOW DROPOUT CMOS VOLTAGE REGULATOR
S-1206 Series Rev.3.2_02
22
Marking Specifications
1. SOT-23-3
23
1
Top view
(1) (2) (3) (4)
(1) to (3) : Product abbreviation (refer to Product Name vs. Product Code)
(4) : Lot number
Product Name vs. Product Code
Product Name Product Code Product Name Product Code
(1) (2) (3) (1) (2) (3)
S-1206B12-M3T1x S A A S-1206B32-M3T1x S A W
S-1206B13-M3T1x S A B S-1206B33-M3T1x S A X
S-1206B14-M3T1x S A C S-1206B34-M3T1x S A Y
S-1206B15-M3T1x S A D S-1206B35-M3T1x S A Z
S-1206B16-M3T1x S A E S-1206B36-M3T1x S B A
S-1206B17-M3T1x S A F S-1206B37-M3T1x S B B
S-1206B18-M3T1x S A G S-1206B38-M3T1x S B C
S-1206B1J-M3T1x S A H S-1206B39-M3T1x S B D
S-1206B19-M3T1x S A I S-1206B40-M3T1x S B E
S-1206B20-M3T1x S A J S-1206B41-M3T1x S B F
S-1206B21-M3T1x S A K S-1206B42-M3T1x S B G
S-1206B22-M3T1x S A L S-1206B43-M3T1x S B H
S-1206B23-M3T1x S A M S-1206B44-M3T1x S B I
S-1206B24-M3T1x S A N S-1206B45-M3T1x S B J
S-1206B25-M3T1x S A O S-1206B46-M3T1x S B K
S-1206B26-M3T1x S A P S-1206B47-M3T1x S B L
S-1206B27-M3T1x S A Q S-1206B48-M3T1x S B M
S-1206B28-M3T1x S A R S-1206B49-M3T1x S B N
S-1206B2J-M3T1x S A S S-1206B50-M3T1x S B O
S-1206B29-M3T1x S A T S-1206B51-M3T1x S B P
S-1206B30-M3T1x S A U S-1206B52-M3T1x S B Q
S-1206B31-M3T1x S A V
Remark 1. x: G or U
2. Please select products of environmental code = U for Sn 100%, halogen-free products.
EDD DEE LIULI ABLIC Inc.
ULTRA LOW CURRENT CONSUMPTION AND LOW DROPOUT CMOS VOLTAGE REGULATOR
Rev.3.2_02 S-1206 Series
23
2. SOT-89-3
Top view
(1) (2) (3)
(4) (5) (6)
123
(1) to (3) : Product abbreviation (refer to Product Name vs. Product Code)
(4) to (6) : Lot number
Product Name vs. Product Code
Product Name Product Code Product Name Product Code
(1) (2) (3) (1) (2) (3)
S-1206B12-U3T1x S A A S-1206B32-U3T1x S A W
S-1206B13-U3T1x S A B S-1206B33-U3T1x S A X
S-1206B14-U3T1x S A C S-1206B34-U3T1x S A Y
S-1206B15-U3T1x S A D S-1206B35-U3T1x S A Z
S-1206B16-U3T1x S A E S-1206B36-U3T1x S B A
S-1206B17-U3T1x S A F S-1206B37-U3T1x S B B
S-1206B18-U3T1x S A G S-1206B38-U3T1x S B C
S-1206B1J-U3T1x S A H S-1206B39-U3T1x S B D
S-1206B19-U3T1x S A I S-1206B40-U3T1x S B E
S-1206B20-U3T1x S A J S-1206B41-U3T1x S B F
S-1206B21-U3T1x S A K S-1206B42-U3T1x S B G
S-1206B22-U3T1x S A L S-1206B43-U3T1x S B H
S-1206B23-U3T1x S A M S-1206B44-U3T1x S B I
S-1206B24-U3T1x S A N S-1206B45-U3T1x S B J
S-1206B25-U3T1x S A O S-1206B46-U3T1x S B K
S-1206B26-U3T1x S A P S-1206B47-U3T1x S B L
S-1206B27-U3T1x S A Q S-1206B48-U3T1x S B M
S-1206B28-U3T1x S A R S-1206B49-U3T1x S B N
S-1206B2J-U3T1x S A S S-1206B50-U3T1x S B O
S-1206B29-U3T1x S A T S-1206B51-U3T1x S B P
S-1206B30-U3T1x S A U S-1206B52-U3T1x S B Q
S-1206B31-U3T1x S A V
Remark 1. x: G or U
2. Please select products of environmental code = U for Sn 100%, halogen-free products.
EDD EDD ABLIC Inc.
ULTRA LOW CURRENT CONSUMPTION AND LOW DROPOUT CMOS VOLTAGE REGULATOR
S-1206 Series Rev.3.2_02
24
3. SNT-6A(H)
Top view
132
645
(1) (2) (3)
(4) (5) (6)
(1) to (3) : Product abbreviation (refer to Product Name vs. Product Code)
(4) to (6) : Lot number
Product Name vs. Product Code
Product Name Product Code Product Name Product Code
(1) (2) (3) (1) (2) (3)
S-1206B12-I6T2U S A A
S-1206B32-I6T2U S A W
S-1206B13-I6T2U S A B
S-1206B33-I6T2U S A X
S-1206B14-I6T2U S A C
S-1206B34-I6T2U S A Y
S-1206B15-I6T2U S A D
S-1206B35-I6T2U S A Z
S-1206B16-I6T2U S A E
S-1206B36-I6T2U S B A
S-1206B17-I6T2U S A F
S-1206B37-I6T2U S B B
S-1206B18-I6T2U S A G
S-1206B38-I6T2U S B C
S-1206B1J-I6T2U S A H
S-1206B39-I6T2U S B D
S-1206B19-I6T2U S A I
S-1206B40-I6T2U S B E
S-1206B20-I6T2U S A J
S-1206B41-I6T2U S B F
S-1206B21-I6T2U S A K
S-1206B42-I6T2U S B G
S-1206B22-I6T2U S A L
S-1206B43-I6T2U S B H
S-1206B23-I6T2U S A M
S-1206B44-I6T2U S B I
S-1206B24-I6T2U S A N
S-1206B45-I6T2U S B J
S-1206B25-I6T2U S A O
S-1206B46-I6T2U S B K
S-1206B26-I6T2U S A P
S-1206B47-I6T2U S B L
S-1206B27-I6T2U S A Q
S-1206B48-I6T2U S B M
S-1206B28-I6T2U S A R
S-1206B49-I6T2U S B N
S-1206B2J-I6T2U S A S
S-1206B50-I6T2U S B O
S-1206B29-I6T2U S A T
S-1206B51-I6T2U S B P
S-1206B30-I6T2U S A U
S-1206B52-I6T2U S B Q
S-1206B31-I6T2U S A V
N0. MP003—C-P-SD-1.1 No.
No.
TITLE
ANGLE
UNIT
ABLIC Inc.
No. MP003-C-P-SD-1.1
MP003-C-P-SD-1.1
SOT233-C-PKG Dimensions
2.9±0.2
0.95±0.1
1.9±0.2
+0.1
-0.06
0.16
0.4±0.1
1
23
mm
Ln <><—> " ,0’ O O O 0;}; /W W W W VOW/3"?
No.
TITLE
ANGLE
UNIT
ABLIC Inc.
No. MP003-C-C-SD-2.0
MP003-C-C-SD-2.0
SOT233-C-Carrier Tape
1.4±0.2
0.23±0.1
4.0±0.1
2.0±0.1
4.0±0.1
ø1.5 +0.1
-0
ø1.0
3.2±0.2
Feed direction
1
23
+0.25
-0
mm
0 3 msof N0. MP003—Z—R-SD-1 .0 No.
No.
TITLE
ANGLE
UNIT
ABLIC Inc.
QTY. 3,000
No. MP003-Z-R-SD-1.0
MP003-Z-R-SD-1.0
SOT233-C-Reel
ø13±0.2
12.5max.
9.2±0.5
Enlarged drawing in the central part
mm
v7 Two 7 mwd+ No. UP003—A—P-SD-2.0
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
0.4±0.05
1.5±0.1
4.5±0.1
1.6±0.2
1.5±0.1 1.5±0.1
0.45±0.1
0.4±0.1
0.4±0.1
45°
312
No. UP003-A-P-SD-2.0
UP003-A-P-SD-2.0
SOT893-A-PKG Dimensions
mm
<’> fi®®30®®® W M M M WFWIIWIIWF N0. UPOO3—A—C-SD-2.0
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
2.0±0.1
0.3±0.05
8.0±0.1
ø1.5 +0.1
-0
2.0±0.05
ø1.5+0.1
-0
4.75±0.1
No. UP003-A-C-SD-2.0
UP003-A-C-SD-2.0
SOT893-A-Carrier Tape
Feed direction
4.0±0.1(10 pitches : 40.0±0.2)
mm
v 0.8:, 9 Y owe N0. UP003—A—R-SD-1 .1
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
13.0±0.3
16.5max.
(60°)
(60°)
QTY. 1,000
No. UP003-A-R-SD-1.1
UP003-A-R-SD-1.1
SOT893-A-Reel
Enlarged drawing in the central part
mm
N0. PlOOB—A—P-SD-2.1
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
mm
SNT-6A(H)-A-PKG Dimensions
PI006-A-P-SD-2.1
0.2±0.05
0.48±0.02
0.08 +0.05
-0.02
0.5
1.57±0.03
No. PI006-A-P-SD-2.1
12
3
4
5
6
o \ \ H 2.01am S 9129.01697765 . WGW’WWFMWIWfig - <—> 20510.05 No. PlOOB—A-C-SD—ZD
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
Feed direction
4.0±0.1
2.0±0.05
4.0±0.1
ø1.5 +0.1
-0
ø0.5
1.85±0.05 0.65±0.05
0.25±0.05
mm
PI006-A-C-SD-2.0
SNT-6A(H)-A-Carrier Tape
No. PI006-A-C-SD-2.0
+0.1
-0
1
2
4
3
56
1.0 No. PlOOB—A—R-SD
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
12.5max.
9.0±0.3
ø13±0.2
(60°) (60°)
QTY.
No. PI006-A-R-SD-1.0
PI006-A-R-SD-1.0
Enlarged drawing in the central part
mm
SNT-6A(H)-A-Reel
5,000
«+‘74’¢+ >'< 7‘2fi\5=""><><7:'él\ a="" "-="" ‘="" “="" 91!:7‘2fh5="">< t:$l\="" [(‘3‘7="" ‘fmefixwww—uyx="" ”$505-$252="" fi\¢-‘2ifib\b="" pj‘fi:="">< tiéuu="" 71955dfl’42t55flfi1fil15‘2="">< tiéuu="" 3‘40“:="" "="" 1(v‘7-¢2’5§e0$§|3"="" {‘3er="">< t53“,="">'< iiiifififiléfimmi="" a="">'< ii’nmfifiéfifliffifififiit="" 9="" iii="" 1.="" ilwfifiifimfimn‘fififliléfi‘="" qe.="" 1‘="" efifi‘r="" fifitmlfifllll="" wflflflfilfifl)="" we’je="" 0‘03="" mm="" blt.="" 32="" iflmfiflrfiiflfiflfilill-‘sfllfliwfi.="" 4.="" manama:="" "snt="" fifiwfiflmfi".="" n0.="" pioob-a-l-sd-4.1="">
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
mm
SNT-6A(H)-A
-Land Recommendation
PI006-A-L-SD-4.1
No. PI006-A-L-SD-4.1
0.3
0.2
0.52
1.36
0.52
1
2
Caution 1. Do not do silkscreen printing and solder printing under the mold resin of the package.
2. The thickness of the solder resist on the wire pattern under the package should be 0.03 mm
or less from the land pattern surface.
3. Match the mask aperture size and aperture position with the land pattern.
4. Refer to "SNT Package User's Guide" for details.
1. (0.25 mm min. / 0.30 mm typ.)
2. (1.30 mm ~ 1.40 mm)
1.
2. 0.03 mm
3.
4. SNT
1. Pay attention to the land pattern width (0.25 mm min. / 0.30 mm typ.).
2. Do not widen the land pattern to the center of the package (1.30 mm to 1.40 mm).
1.
2. (1.30 mm ~ 1.40 mm)
(0.25 mm min. / 0.30 mm typ.)
Disclaimers (Handling Precautions)
1. All the information described herein
(product data,
specifications,
figures,
tables,
programs,
algorithms and application
circuit examples,
etc.)
is current as of publishing date of this document and is subject to change without notice.
2. The circuit examples and the usages described herein are for reference only, and do not guarantee the success of
any specific mass-production design.
ABLIC Inc. is not responsible for damages caused by the reasons other than the products described herein
(hereinafter "the products") or infringement of third-party intellectual property right and any other right due to the use
of the information described herein.
3. ABLIC Inc. is not responsible for damages caused by the incorrect information described herein.
4. Be careful to use the products within their specified ranges. Pay special attention to the absolute maximum ratings,
operation voltage range and electrical characteristics, etc.
ABLIC Inc. is not responsible for damages caused by failures and / or accidents, etc. that occur due to the use of the
products outside their specified ranges.
5. When using the products, confirm their applications, and the laws and regulations of the region or country where they
are used and verify suitability, safety and other factors for the intended use.
6. When exporting the products, comply with the Foreign Exchange and Foreign Trade Act and all other export-related
laws, and follow the required procedures.
7. The products must not be used or provided (exported) for the purposes of the development of weapons of mass
destruction or military use. ABLIC Inc. is not responsible for any provision (export) to those whose purpose is to
develop, manufacture, use or store nuclear, biological or chemical weapons, missiles, or other military use.
8. The products are not designed to be used as part of any device or equipment that may affect the human body, human
life, or assets (such as medical equipment, disaster prevention systems, security systems, combustion control
systems, infrastructure control systems, vehicle equipment, traffic systems, in-vehicle equipment, aviation equipment,
aerospace equipment, and nuclear-related equipment), excluding when specified for in-vehicle use or other uses. Do
not apply the products to the above listed devices and equipments without prior written permission by ABLIC Inc.
Especially, the products cannot be used for life support devices, devices implanted in the human body and devices
that directly affect human life, etc.
Prior consultation with our sales office is required when considering the above uses.
ABLIC Inc. is not responsible for damages caused by unauthorized or unspecified use of our products.
9. Semiconductor products may fail or malfunction with some probability.
The user of the products should therefore take responsibility to give thorough consideration to safety design including
redundancy, fire spread prevention measures, and malfunction prevention to prevent accidents causing injury or
death, fires and social damage, etc. that may ensue from the products' failure or malfunction.
The entire system must be sufficiently evaluated and applied on customer's own responsibility.
10. The products are not designed to be radiation-proof. The necessary radiation measures should be taken in the
product design by the customer depending on the intended use.
11. The products do not affect human health under normal use. However, they contain chemical substances and heavy
metals and should therefore not be put in the mouth. The fracture surfaces of wafers and chips may be sharp. Be
careful when handling these with the bare hands to prevent injuries, etc.
12. When disposing of the products, comply with the laws and ordinances of the country or region where they are used.
13. The information described herein contains copyright information and know-how of ABLIC Inc.
The information described herein does not convey any license under any intellectual property rights or any other
rights belonging to ABLIC Inc. or a third party. Reproduction or copying of the information from this document or any
part of this document described herein for the purpose of disclosing it to a third-party without the express permission
of ABLIC Inc. is strictly prohibited.
14. For more details on the information described herein, contact our sales office.
2.2-2018.06
www.ablic.com