840F-02 Pkg Drawing Datasheet by NXP USA Inc.

View All Related Products | Download PDF Datasheet
4X Q02 HAifi D 64 PIN 1 INDEX a1 E—IEEX 4x we TIPS Q-lA—BE 49 33 I: 71.60 MAX 17 E 32 EA @ EA /\Y_¥(4x 12‘) / \ \ 64X f I \ I 5-- Jpn éIX 812774 I:15X 352396 I-lil Sr X (4x1?) ( DETAIL AA © 213 am] LLL RIGHT {3' MECHANICAL OUTLINE PRINT VERSION NOT TO SCALE TITLE: LQFP, IO X IO X 1‘4 PKG, 0‘5 PITCH, 64LD DOCUMENT N0: 98ASS23234W REV: G STANDARD: JEDEC M87026 BCD SOT1699i1 25 JAN 2016
(0.22) I B B BASE METAL ~ T 020 0.16 I I I I 009 (1ng BOX \ 0.5 - 025 023 ipLATTNG . 0.17 —— ~—I><=a, b="" 0r="" d="" deta‘l="" y="" sect‘on="" 8’8="" (02)="" 0'="" min="" \="" 2x="" r02="" 0.15j="" oios="" detatl="" aa="" ©="" v“3lfe:’,‘§§="" “$5;ng="" mechanical="" outline="" print="" version="" not="" to="" scale="" title:="" document="" no:="" 98a5523234w="" rev:="" g="" lqfp,="" standard:="" jedec="" ms*026="" bcd="" 10="" x="" to="" x="" 14="" pkg,="" oi5="" pttch,="" 64ld="" sot1699—1="" 25="" jan="" 2016="">
NOTES: ‘I. DIMENSIONS ARE IN MILLIMETERS. 2. DIMENSIONINC AND TOLERANCING PER ASME Y14.5M—1994. Z§DATUMS A, B AND D TO BE DETERMINED AT DATUM PLANE H. DIMENSIONS TO BE DETERMINED AT SEATING PLANE C. A THIS DIMENSION DOES NOT INCLUDE DAMBAR PROTRUSION. ALLOWABLE DAMBAR PROTRUSION SHALL NOT CAUSE THE LEAD WIDTH TO EXCEED THE UPPER LIMIT BY MORE THAN 008 MM AT MAXIMUM MATERIAL CONDITION. DAMBAR CANNOT BE LOCATED ON THE LOWER RADIUS OR THE FOOT. MINIMUM SPACE BETWEEN PROTRUSION AND ADJACENT LEAD SHALL NOT BE LESS THAN 0.07 MM. THIS DIMENSION DOES NOT INCLUDE MOLD PROTRUSION. ALLOWABLE PROTRUSION IS 025 MM PER SIDE. THIS DIMENSION IS MAXIMUM PLASTIC BODY SIZE DIMENSION INCLUDING MOLD MISMATCH. @ EXACT SHAPE OF EACH CORNER IS OPTIONAL. THESE DIMENSIONS APPLY TO THE FLAT SECTION OF THE LEAD BETWEEN 0.1 MM AND 0.25 MM FROM THE LEAD TIP. MECHANICAL OUTLINE PRINT VERSION NOT TO SCALE TITLE: DOCUMENT N0: 98ASS23234W REV: G LQFP, . IO >< io="" x="" 1.4="" pkg,="" 0.5="" pitch,="" 64ld="" standard'jedec="" ms’ozs="" bcd="" sot169971="" 25="" jan="" 2016="">

Products related to this Datasheet