63273 Datasheet by TE Connectivity AMP Connectors

View All Related Products | Download PDF Datasheet
L 3 2 1 THR DRAMAC T< anf‘veusheu="" released="" for="" fvbucat‘on="" 7="" ‘7="" rev‘s‘oks="" m="" _="" all="" mm="" mam="" u="" ccpvrtght="" 7="y7" 2="" ltr'="" nmmpnm="" mg="" dwn="" wn="" j’="" rewsed="" pe?="" ecritsio’ezsq="" 27n0v2019="" j/a="" pks="" a="" magimate="" cav‘ty="" spectf‘cat‘on.="" 2="" cont‘nuous="" str‘p="" on="" reels="" w‘th="" term‘nals="" located="" on="" .220="" centers.="" \dent‘f‘cat‘on="" number="" 24="" for="" magnet="" w‘re="" range.="" a="" slot="" accepts="" a="" stncle="" wtre="" only.="" copper="" magnet="" wtre="" range:="" o.9w71.20mm="" [#t97#t6.5="" awc]="" or="" alumtnum="" magnet="" wtre="" rance:="" 0.957120rrm="" [#wéibififlfib="" awe]="" alumtnom="" wtre="" ranoe="" appltes="" eor="" postpttn="" plated="" verskjns="" only.="" a="" 4="" aeter="" tnsertton="" tnto="" plasttc="" holder="" tab="" f‘tp="" w87="" ser‘es="" portton="" must="" be="" bent="" over="" 45="" to="" 90‘="" or="" faston="" receptacle="" potted="" to="" prevent="" pullicdut="" when="" mattnc="" receptacle="" ts="" dtsconnecteb="" @="" #t8_57#t6.5="" avvc="" alcmtnum="" maonet="" wtre="" wtth="" 9="" cavtty="" anvtl="" hetcht="" op="" .090i.ooe="">. + .O2O:OOT:'+ .250 + $357 : 2—5 54 A: 630 LWTb ME, , j ‘ fi 310 : ; 29f) - - T85 it :21 M 9 L070 \ .1 38 .T 20 MAX . W 32 J 1 70 L . W 65 6327371 , T ,_ - A, - \ » DWN M/Hba TH“: DRA‘MMJ ‘5 A CJVTKOLLED OOLJVEVF ‘ . V‘LHAEL ‘ . FEHER _ A , W J M/g/w -_ '5 TE Carrccwny L L < (l="" “eff="">< ruth="" «ni—hf“="" gagmggyggfign="" ”nh-m="" e="" wp="" mm="" w="" s="" 3’="" ~="" \="" u="" m="" if="" www="" tab,="" 18/="" fabtln,="" t="" pl:="" :7="" 7="" 7="" z="" flc="" 1,="" @e}="" 3="" m="" l="" won="" m="" nacnme="" 4="" p="" a="" 1,="" 3ng="" c="" among="" a»="" w="" c="" c="" rmmm="" mks="" l,="" \]1/-72046="" w="" "="" "="" n="" ”="" waterwal="" etmsh="" wetght="" 0.000000="" awfi="" 00773}="" ©e'53273="" 7="" jrass="" tn="" plated="" r="" r.="" custcmer="" drawtac="" “le="" 4,1="" "he“="" 1="" m="" m="" m="" ta/cr‘sa="" (v/‘b)="">

Products related to this Datasheet

CONN MAG TERM 17-19AWG QC 0.187
Available Quantity: 0
Unit Price: 0.14855