MXP120 Series Brochure Datasheet by Molex

View All Related Products | Download PDF Datasheet
molexg
MXP120 Sealed Connector System
34900, 34899, 160091
The high-performance, compact MXP120™ Sealed
Connection System is designed to perform in harsh
environments and can replace common 1.50mm systems
in space-constrained safety-restraint, body electronics
and powertrain applications
Versatile sealed connection system using space-
saving 1.20mm terminals on 4.00mm pitch
Single wire seal (SWS) connection system with robust
perimeter seal
Reduced package size when compared to existing
1.50mm connection systems
Accommodates wire gauges up to 1.00mm²
Compatible with AK and USCAR interfaces; designed
using worldwide AK cavity definition
Female receptacles feature medium or long shrouds
for 1-by-4 circuit and above (short shrouds for below
4-circuit)
Female receptacles with Independent Secondary
Locking (ISL)
Male blade connectors with Primary Lock
Reinforcement (PLR)
Female receptacles feature integral locking-latch with
bridge protection and audible click
Meets power requirements up to 13.0A
Suitable for sealed safety-restraint, body electronics
and powertrain applications
IP68 rated. IPX9K under evaluation Withstands high-
pressure spray environments
Offers significant space-savings for confined design
parameters
Limits connector pitch to 4.00mm with SWS
Confirms global acceptance and marketability
Ensures all circuit sizes and keying options are scoop
proof
Ensures efficient terminal positioning and detection of
partial installation of terminals
Secure mating performance
Avoids damage to the latch during packaging and
transit
Features and Benefits
1-by-2 Circuit
1-by-4 Circuit
1-by-2 Circuit
1-by-4 Circuit
1-by-3 Circuit
1-by-6 Circuit
1-by-3 Circuit
1-by-6 Circuit
Black Housings:
Body Electronics & Powertrain Applications
Yellow Housings:
Safety Applications
molexg
©2016 MolexOrder No. 987650-7994 Rev. 5 USA/0k/GF/2016.11
Ordering Information
Specifications
REFERENCE INFORMATION
Packaging:
Housings – 4-cell bulk pack
Use With:
Receptacle terminals –
1.2 LL SWS from Tyco and Kostal
Blade terminals – 1.2 CB SWS from Tyco
Cavity Plugs – Tyco
Designed In: Millimeters
RoHS: Yes
Halogen Free: Yes
ELECTRICAL
Voltage (max.): 500V DC
Current (max.): 13.0A
Contact Resistance: 8 milliohms max.
Dielectric Withstanding Voltage:
1000V AC min for 60sec.
Insulation Resistance:100 Megohms min.
PHYSICAL
Housing: PA SPS resin
Operating Temperature: -40 to +125°C
Flammability: Per ISO3795 or GMW3191
Burn rate: 100mm/ Mn max.
Material self-extinguishing
For full Product Specification please refer to:
PS-34900-0001
Gender Circuit Size Series No. Outer Shroud Size Housing Colour Cavity Insert Color Coding Clip Slot
Female
1x2
1x3
1x4
1x6
34900
Short
Medium
Long
Yellow
Black
Black
Light Grey
Dark Grey
Stone Grey
A
B
C
D
E
F
G
-
Male 34899 - 7mm (USCAR)
11mm (MX150)
www.molex.com/dpb/mxp120.html
MXP120 Sealed Connector System
34900, 34899, 160091
† Custom clip-slots available, volume dependant - contact Molex
MXP120 Sealed Connector System
Sealed applications in automotive and commercial vehicles:
Black Outer Housings:
Body electronics connections in wet areas T3-V1-S2 with tin terminals; T3-V2-S2 with silver terminals:
Exterior lighting
Turn signals (indicators)
Door-lock mechanisms
Powertrain (T4-V4-S3 - 155°C high-vibration for severe applications, high-pressure jets)
Fuel injection
Emission controls
Ignition coil
Yellow Outer Housings:
Safety systems T3-V2-S2 125°C on-engine vibration:
Supplemental Inflatable Restraints (SIR)
Safety Restraint Systems (SRS)
Seat-belt pretensioners
Airbags - steering wheel / side / curtain
Applications
In-vehicle Safety Systems
Body Electronics in Wet Areas
and Powertrain Applications

Products related to this Datasheet

CONN RCPT HSG 2POS 4.00MM
Available Quantity: 8,570
Unit Price: 0.96
CONN RCPT HSG 2POS 4.00MM
Available Quantity: 6,269
Unit Price: 1.65
CONN RCPT HSG 3POS 4.00MM
Available Quantity: 5,598
Unit Price: 1.13
CONN RCPT HSG 6POS 4.00MM
Available Quantity: 3,474
Unit Price: 2.05
CONN PLUG HSG 3POS 4.00MM
Available Quantity: 1,399
Unit Price: 1.27
SLD M BLADE CONN 2CRCT YL
Available Quantity: 0
Unit Price: 0
CONN RCPT HSG 2POS 4.00MM
Available Quantity: 0
Unit Price: 0
CONN RCPT HSG 2POS 4.00MM
Available Quantity: 0
Unit Price: 0
CONN RCPT HSG 6POS 4.00MM
Available Quantity: 0
Unit Price: 0
CONN RCPT HSG 6POS 4.00MM
Available Quantity: 0
Unit Price: 0
CONN PLUG HSG 6POS 4.00MM
Available Quantity: 0
Unit Price: 1.36927
CONN PLUG HSG 6POS 4.00MM
Available Quantity: 0
Unit Price: 0
CONN RCPT HSG 3POS 4.00MM
Available Quantity: 0
Unit Price: 0
CONN PLUG HSG 3POS 4.00MM
Available Quantity: 0
Unit Price: 0.66672
CONN PLUG HSG 3POS 4.00MM
Available Quantity: 0
Unit Price: 0
CONN PLUG HSG 3POS 4.00MM
Available Quantity: 0
Unit Price: 0
CONN PLUG HSG 2POS 4.00MM
Available Quantity: 0
Unit Price: 0
CONN RCPT HSG 2POS 4.00MM
Available Quantity: 0
Unit Price: 0.79527
CONN PLUG HSG 4POS 4.00MM
Available Quantity: 0
Unit Price: 0.78144
CONN PLUG HSG 4POS 4.00MM
Available Quantity: 0
Unit Price: 0
CONN PLUG HSG 6POS 4.00MM
Available Quantity: 0
Unit Price: 0
CONN PLUG HSG 6POS 4.00MM
Available Quantity: 0
Unit Price: 0
CONN PLUG HSG 6POS 4.00MM
Available Quantity: 0
Unit Price: 0
CONN RCPT HSG 4POS 4.00MM
Available Quantity: 0
Unit Price: 1.17837
CONN RCPT HSG 6POS 4.00MM
Available Quantity: 0
Unit Price: 1.41298
CONN RCPT HSG 6POS 4.00MM
Available Quantity: 0
Unit Price: 1.46171
CONN RCPT HSG 6POS 4.00MM
Available Quantity: 0
Unit Price: 1.01742
CONN PLUG HSG 2POS 4.00MM
Available Quantity: 0
Unit Price: 0
BLADE CONN 1.2MM SEALED YLW
Available Quantity: 0
Unit Price: 0.74256