xxCxxFSLx Drawing Datasheet by Sullins Connector Solutions

View All Related Products | Download PDF Datasheet
( [1.72] J i + k .100[2.54] TYP * -075[1-91] BOTH SIDES CARD SLOT SEE NOTE 13 E D C .150[3.81] TYP A<—. g}="" !="" .425[10.80]="" !="" [30.99:|:o.25]="" i="" i="" g}="" |="" a4—‘="" 4x=""> D 3780 ADD DEFAULT MATERIAL COLOR, ADD 5328 FOR BROWN PPS OPTION < .030="" [0.76]=""> CONTACT GAP .265 [6.73] CONTACT POINT .265 [6.73] CONTACT POINT +.00 .370__01 W .415[1o > INSERTIO V I1 > <1 .415[10="" if-)="" insertio="" .030[0.76]="" contact="" gap="" section="" a-a="" ]="" ]="" sullins="" connscro-="" solunons="">
Pb
R
oHS COMPLIANT
.425
10.80
.150
TYP
3.81
1.220±.010 30.99±0.25
4X
.125
THRU
3.18
C
E
D
A
A
A
B
.075
1.91
CARD SLOT
SEE NOTE 13
.100
TYP
2.54
BOTH SIDES
.068 1.72
.415
10.54
INSERTION DEPTH
.415
10.54
INSERTION DEPTH
.265 6.73
CONTACT POINT
.265 6.73
CONTACT POINT
.370
-
.015
+
.005 9.40
-
0.34
+
0.13
.030 0.76
CONTACT GAP
.030 0.76
CONTACT GAP
SECTION A-A
.075
1.91
CARD SLOT
SEE NOTE 13
_ _ C _ _ FSLQ
_ _ C _ _ FSLQ-S328
NOTES:
INSULATOR MATERIAL: SEE PART NUMBER CODING
1.
CONTACT MATERIAL: SEE PART NUMBER CODING
2.
PLATING: SEE PART NUMBER CODING
3.
OPERATING TEMPERATURE: SEE PART NUMBER CODING
4.
PROCESSING TEMP: SEE PART NUMBER CODING
5.
UL FLAMMABILITY RATING: 94V-0
6.
DIELECTRIC WITHSTANDING VOLTAGE: 1125 VAC
7.
CURRENT RATING: 3 AMP
8.
CONTACT RESISTANCE: 30 MILLI OHMS MAX
9.
INSULATION RESISTANCE: 5000 MEGA OHMS
10.
DURABILITY: 500 CYCLES MINIMUM
11.
CONNECTOR IDENTIFICATION: THE PART SHALL BE MARKED WITH A PART NUMBER AND LOT CODE
12.
BOARD THICKNESS ACCOMMODATED: .062
.008[1.57
0.20]
13.
INSERTION FORCE: 8 OZ MAX PER CONTACT PAIR WHEN USING A .062[1.57] TEST BLADE
14.
WITHDRAWAL FORCE: 1 OZ MIN PER CONTACT PAIR USING .062[1.57] TEST BLADE
15.
MODIFICATION: SEE PART NUMBER CODING
16.
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
D
3780
ADD DEFAULT MATERIAL COLOR, ADD S328
FOR BROWN PPS OPTION
12/15/2017
JH
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 1 OF 3
SCALE: 2:1
C10823
D
DUAL-EDGE .100" PITCH CONNECTOR
_ _C_ _FSL_(-S328)
FILE NAME: C10823, _ _C_ _FSL_-OMIT, S328
THE INFORMATION HEREIN CONTAINS
PROPRIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
MNH
5/26/11
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY
(.425[10.80]) r—! 30.991) _ _ FSLZ _ _ FSLZ-S328 _ _ C _ _ FSLD _ C _ _ FSLD-$328 D 2X #4 TH REA SULLINS connscro- soLunons
Pb
R
oHS COMPLIANT
.425
10.80
_ _ C _ _ FSLD
_ _ C _ _ FSLD-S328
D
2X
.125
THRU
3.18
C
_ _ C _ _ FSLN
_ _ C _ _ FSLN-S328
_ _ C _ _ FSLI
_ _ C _ _ FSLI-S328
THREADED INSERTS
2X #4-40
D
4X
.125 3.18
THRU
.425
10.80
1.220 30.99
.150 3.81
TYP
D
_ _ C _ _ FSLZ
_ _ C _ _ FSLZ-S328
D
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 2 OF 3
SCALE: 2:1
C10823
D
DUAL-EDGE .100" PITCH CONNECTOR
_ _C_ _FSL_(-S328)
FILE NAME: C10823, _ _C_ _FSL_-OMIT, S328
THE INFORMATION HEREIN CONTAINS
PROPRIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
MNH
5/26/11
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY
PART NUMBER N0. OF A:.008[0.20] B:008[0.20] ct.015[0.38] D101 0[o.25] 3.020(025] POSITIONS INCH MM INCH MM INCH MM INCH MM INCH MM __COZFSL_ 2 0.100 2.54 0.300 7.62 0.456 11.58 0.775 19.69 1.035 26.29 __COSFSL_ 5 0.400 10.16 0.600 15.24 0.756 19.20 1.075 27.31 1.335 33.91 __COGFSL_ 6 0.500 12.70 0.700 17.78 0.856 21.74 1.175 29.65 1.435 36.45 __007FSL_ 7 0.600 15.24 0.800 20.32 0.956 24.28 1.275 32.39 1.535 38.99 __COBFSL_ 8 0.700 17.78 0.900 22.86 1.056 26.82 1.375 34.93 1.635 41.53 __co9FSL_ 9 0.800 20.32 1.000 25.40 1.156 29.36 1.475 37.47 1.735 44.07 __C10FSL_ 10 0.900 22.86 1.100 27.94 1.256 31.90 1.575 40.01 1.835 46.61 __C11FSL_ 11 1.000 25.40 1.200 30.48 1.356 34.44 1.675 42.55 1.935 49.15 __C12FSL_ 12 1.100 27.94 1.300 33.02 1.456 36.98 1.775 45.09 2.035 51.69 __C13FSL_ 13 1.200 30.48 1.400 35.56 1.556 39.52 1.875 47.63 2.135 54.23 __C14FSL_ 14 1.300 33.02 1.500 38.10 1.656 42.06 1.975 50.17 2.235 56.77 __C15FSL_ 15 1.400 35.56 1.600 40.64 1.756 44.60 2.075 52.71 2.335 59.31 __C16FSL_ 16 1.500 38.10 1.700 43.18 1.856 47.14 2.175 55.25 2.435 61.85 __C17FSL_ 17 1.600 40.64 1.800 45.72 1.956 49.68 2.275 57.79 2.535 64.39 __C18FSL_ 18 1.700 43.18 1.900 48.26 2.056 52.22 2.375 60.33 2.635 66.93 __C19FSL_ 19 1.800 45.72 2.000 50.80 2.156 54.76 2.475 62.87 2.735 69.47 __020FSL_ 20 1.900 48.26 2.100 53.34 2.256 57.30 2.575 85.41 2.635 72.01 __CZ1FSL_ 21 2.000 50.80 2.200 55.88 2.356 59.84 2.675 67.95 2.935 74.55 __CZZFSL_ 22 2.100 53.34 2.300 58.42 2.456 62.38 2.775 70.49 3.035 77.09 __CZ3FSL_ 23 2.200 55.88 2.400 60.96 2.556 64.92 2.875 73.03 3.135 79.63 __CZ4FSL_ 24 2.300 58.42 2.500 63.50 2.656 67.46 2.975 75.57 3.235 82.17 __025FSL_ 25 2.400 60.96 2.600 66.04 2.756 70.00 3.075 78.11 3.335 84.71 __026FSL_ 26 2.500 63.50 2.700 68.58 2.856 72.54 3.175 80.65 3.435 87.25 __CZ7FSL_ 27 2.600 66.04 2.800 71.12 2.956 75.08 3.275 83.19 3.535 89.79 __CZBFSL_ 28 2.700 68.58 2.900 73.66 3.056 77.62 3.375 85.73 3.635 92.33 __029FSL_ 29 2.800 71.12 3.000 76.20 3.156 80.16 3.475 88.27 3.735 94.87 __C30FSL_ 30 2.900 73.66 3.100 78.74 3.256 82.70 3.575 90.61 3.635 97.41 __CS1FSL_ 31 3.000 76.20 3.200 81.28 3.356 85.24 3.675 93.35 3.935 99.95 __C32FSL_ 32 3.100 78.74 3.300 83.82 3.456 87.78 3.775 95.89 4.035 102.49 __033FSL_ 33 3.200 81.28 3.400 86.36 3.556 90.32 3.875 98.43 4.135 105.03 __CS4FSL_ 34 3.300 83.82 3.500 88.90 3.656 92.86 3.975 100.97 4.235 107.57 __C35FSL_ 35 3.400 66.36 3.600 91.44 3.756 95.40 4.075 103.51 4.335 110.11 __C36FSL_ 36 3.500 88.90 3.700 93.98 3.856 97.94 4.175 106.05 4.435 112.65 __037FSL_ 37 3.600 91.44 3.800 96.52 3.956 100.48 4.275 108.59 4.535 115.19 __C38FSL_ 36 3.700 93.98 3.900 99.06 4.056 103.02 4.375 111.13 4.635 117.73 __039FSL_ 39 3.800 96.52 4.000 101.60 4.156 105.56 4.475 113.67 4.735 120.27 __C40FSL_ 40 3.900 99.06 4.100 104.14 4.256 106.10 4.575 116.21 4.635 122.81 __C41FSL_ 41 4.000 101.60 4.200 106.68 4.356 110.64 4.675 118.75 4.935 125.35 __C42FSL_ 42 4.100 104.14 4.300 109.22 4.456 113.18 4.775 121.29 5.035 127.89 __C43FSL_ 43 4.200 106.68 4.400 111.76 4.556 115.72 4.875 123.83 5.135 130.43 __C44FSL_ 44 4.300 109.22 4.500 114.30 4.656 118.26 4.975 126.37 5.235 132.97 __C45FSL_ 45 4.400 111.76 4.600 116.84 4.756 120.80 5.075 128.91 5.335 135.51 __C46FSL_ 46 4.500 114.30 4.700 119.38 4.856 123.34 5.175 131.45 5.435 138.05 __C47FSL_ 47 4.600 116.84 4.800 121.92 4.956 125.88 5.275 133.99 5.535 140.59 __C48FSL_ 48 4.700 119.38 4.900 124.46 5.056 128.42 5.375 136.53 5.635 143.13 __C49FSL_ 49 4.800 121.92 5.000 127.00 5.156 130.96 5.475 139.07 5.735 145.67 __C50FSL_ 50 4.900 124.46 5.100 129.54 5.256 133.50 5.575 141.61 5.635 146.21 __CS1FSL_ 51 5.000 127.00 5.200 132.08 5.356 136.04 5.675 144.15 5.935 150.75 __052FSL_ 52 5.100 129.54 5.300 134.62 5.456 138.58 5.775 146.69 6.035 153.29 __CS3FSL_ 53 5.200 132.08 5.400 137.16 5.556 141.12 5,875 149.23 6.135 155.83 __CS4FSL_ 54 5.300 134.62 5.500 139.70 5.656 143.66 5.975 151.77 6.235 158.37 __055FSL_ 55 5.400 137.16 5.600 142.24 5.756 146.20 6.075 154.31 6.335 160.91 __c56FSL_ 56 5.500 139.70 5.700 144.78 5.856 148.74 6.175 156.65 6.435 163.45 __CS7FSL_ 57 5.600 142.24 5.800 147.32 5.956 151.28 6.275 159.39 6.535 165.99 __CSBFSL_ 58 5.700 144.78 5.900 149.86 6.056 153.82 6.375 161.93 6.635 168.53 __059FSL_ 59 5.800 147.32 6.000 152.40 6.156 156.36 6.475 164.47 6.735 171.07 __060FSL_ 60 5.900 149.86 6.100 154.94 6.256 158.90 6.575 167.01 6.835 173.61 __C70FSL_ 70 6.900 175.26 7.100 180.34 7.256 184.30 7.575 192.41 7.635 199.01 MATERIALS (INSULATOR I CONTACT) E= BLACKPBTIPIDSPH‘RBRGEE OPERATING TEMP: -65°C TO +125°C R = HACK PPS/mm BROIEE OPERATING TEMP: -65°C T0 +125°C H = um PBTI BRYLLIIM COPIER OPERATING TEMP: -65°C T0 +125°C A = BLACK PPS] BRYLLIIM OOPPB! OPRATING TEVIP: -65°C TO +150°C Q 25 [3.18] THRU 7 PART NUMBER CODING c _FSL_-S_ j? —T—— MODIFICATION CODE OMIT FOR STANDARD, EX: 'EAC06FSLU 5328 = BROWN PPS (MATERIAL CODE 'R' OR 'A' ONLY) MOUNTING STYLE Q = STRADDLE MOUNT D = .125 MOUNTING HOLES N = N0 MOUNTING I = #4-40 THREADED INSERT z = SIDE MOUNTING NUMBER OF POSITIONS (CONTACTS P51 ROW) — PLATING ALL PLATIMSS HAVE .000100" NICKEL UNDERPLATE OVERALL CONTACI' SLRFACE mTH SlDES A = .000030" GOLD D .060[1.52] TYP I __ m [11.43] ] .265[6.73] k?) G} '41“ ] +.100[2.54] A .100[2.54] —— (B - .014[.36]) .060[1.52] TYP .450[11.43] PCB LAYOUT RECOMMENDED 'Q' MOUNTING 1+ 1+ 1+ .415 [10.54] .100 [2.54] A <7 (b="" -="" .014[.36])="" 4—="" sullins="" 1+="" connectoisolmtioii="">
Pb
R
oHS COMPLIANT
.100 2.54
A
(B - .014[.36])
.415
10.54
.450
11.43
.060
TYP
1.52
PCB LAYOUT RECOMMENDED 'N', 'D', 'Z', & 'I' MOUNTING
(B - .014[.36])
.415
10.54
.100 2.54
A
.265 6.73
.450
11.43
D
.100 2.54
2X
.125
THRU
3.18
.060
TYP
1.52
PCB LAYOUT RECOMMENDED 'Q' MOUNTING
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 3 OF 3
SCALE: 2:1
C10823
D
DUAL-EDGE .100" PITCH CONNECTOR
_ _C_ _FSL_(-S328)
FILE NAME: C10823, _ _C_ _FSL_-OMIT, S328
THE INFORMATION HEREIN CONTAINS
PROPRIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
MNH
5/26/11
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY

Products related to this Datasheet

CONN EDGE ADAPT CARD-CARD 10POS
Available Quantity: 0
Unit Price: 15.617
CONN EDGE ADAPT CARD-CARD 12POS
Available Quantity: 0
Unit Price: 16.666
CONN EDGE ADAPT CARD-CARD 20POS
Available Quantity: 0
Unit Price: 20.984
CONN EDGE ADAPT CARD-CARD 24POS
Available Quantity: 0
Unit Price: 23.164
CONN EDGE ADAPT CARD-CARD 30POS
Available Quantity: 0
Unit Price: 26.364
CONN EDGE ADAPT CARD-CARD 34POS
Available Quantity: 0
Unit Price: 24.899
CONN EDGE ADAPT CARD-CARD 36POS
Available Quantity: 0
Unit Price: 25.32
CONN EDGE ADAPT CARD-CARD 50POS
Available Quantity: 0
Unit Price: 51.77
CONN EDGE ADAPT CARD-CARD 56POS
Available Quantity: 0
Unit Price: 56.171
CONN EDGE ADAPT CARD-CARD 60POS
Available Quantity: 0
Unit Price: 56.663
CONN EDGE ADAPT CARD-CARD 70POS
Available Quantity: 0
Unit Price: 63.749
CONN EDGE ADAPT CARD-CARD 72POS
Available Quantity: 0
Unit Price: 65.25
CONN EDGE ADAPT CARD-CARD 120POS
Available Quantity: 0
Unit Price: 99.84
CONN EDGE ADAPT CARD-CARD 12POS
Available Quantity: 0
Unit Price: 16.666
CONN EDGE ADAPT CARD-CARD 20POS
Available Quantity: 0
Unit Price: 20.984
CONN EDGE ADAPT CARD-CARD 24POS
Available Quantity: 0
Unit Price: 23.164
CONN EDGE ADAPT CARD-CARD 30POS
Available Quantity: 0
Unit Price: 26.364
CONN EDGE ADAPT CARD-CARD 36POS
Available Quantity: 0
Unit Price: 25.32
CONN EDGE ADAPT CARD-CARD 44POS
Available Quantity: 0
Unit Price: 29.204
CONN EDGE ADAPT CARD-CARD 72POS
Available Quantity: 0
Unit Price: 41.609
CONN EDGE ADAPT CARD-CARD 86POS
Available Quantity: 0
Unit Price: 47.968
CONN EDGE ADAPT CARD-CARD 100POS
Available Quantity: 0
Unit Price: 54.304
CONN EDGE ADAPT CARD-CARD 12POS
Available Quantity: 0
Unit Price: 26.095
CONN EDGE ADAPT CARD-CARD 20POS
Available Quantity: 0
Unit Price: 28.868
CONN EDGE ADAPT CARD-CARD 24POS
Available Quantity: 0
Unit Price: 31.84
CONN EDGE ADAPT CARD-CARD 44POS
Available Quantity: 0
Unit Price: 47.001
CONN EDGE ADAPT CARD-CARD 86POS
Available Quantity: 0
Unit Price: 75.382
CONN EDGE ADAPT CARD-CARD 100POS
Available Quantity: 0
Unit Price: 85.514
CONN EDGE DUAL FMALE 10POS 0.100
Available Quantity: 0
Unit Price: 13.818
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 24.237