3240033 Datasheet by Phoenix Contact

EPHGNIX CONTACT
https://www.phoenixcontact.com/us/products/3240033
03/15/2017Page1/3
Fork-type cable lug-C-FCI 1,5/M3,5-3240033
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Fork-type cable lug, red, 0.5 - 1.5 mm², M3,5
Why buy this product
The fork-type cable lugs without plastic sleeve feature a hard-soldered neck. In conjunction with the CRIMPFOX‑RC... and CRIMPFOX‑RCI... pliers
they can be used to achieve maximum conductor pull-out forces
The insulated versions are halogen-free and feature "EASYENTRY" technology
Key Commercial Data
Packing unit 1 STK
Minimum order quantity 100 STK
GTIN
GTIN 4046356451109
Weight per Piece (excluding packing) 0.700 g
Custom tariff number 85369010
Country of origin China
Technical data
Dimensions
Length (b) 22 mm
Width (a) 5.7 mm
Maximum stripping length 7 mm
Length of insulation sleeve (c) 10.5 mm
Inner dimension of the insulating collar (d) 4.1 mm
Inner diameter (f) 3.7 mm
PHIENIX CONTACT
https://www.phoenixcontact.com/us/products/3240033
03/15/2017Page2/3
Fork-type cable lug-C-FCI 1,5/M3,5-3240033
Technical data
Dimensions
Material thickness (g) 0.75 mm
General
Color red
Stripping length 7 mm
Components Halogen-free
Flammability rating according to UL 94 V2
Material Copper
Insulating material PA
Coating Tin-plated
Standards and Regulations
Flammability rating according to UL 94 V2
Drawings
Dimensional drawing
b
c
e
g
d
f
a
Classifications
eCl@ss
eCl@ss 4.0 27060701
eCl@ss 4.1 27060701
eCl@ss 5.0 27400201
eCl@ss 5.1 27400201
eCl@ss 6.0 27400201
eCl@ss 7.0 27400201
eCl@ss 8.0 27400204
eCl@ss 9.0 27400204
PHENIX CONTACT
https://www.phoenixcontact.com/us/products/3240033
03/15/2017Page3/3
Fork-type cable lug-C-FCI 1,5/M3,5-3240033
Classifications
ETIM
ETIM 2.0 EC000005
ETIM 3.0 EC000005
ETIM 4.0 EC001052
ETIM 5.0 EC001052
ETIM 6.0 EC001052
UNSPSC
UNSPSC 6.01 27113201
UNSPSC 7.0901 27121703
UNSPSC 11 27121703
UNSPSC 12.01 27121703
UNSPSC 13.2 27121707
Approvals
Approvals
Approvals
EAC / EAC
Ex Approvals
Approval details
EAC  7500651.22.01.00246
EAC  EAC-Zulassung
Phoenix Contact 2017 © - all rights reserved
http://www.phoenixcontact.com