2903779 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
[923%
https://www.phoenixcontact.com/us/products/2903779
10/31/2014Page1/3
Interface module-VIP-2/PT/D15SUB/M-2903779
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
VARIOFACE module, with push-in connections and male D-SUB miniature pin strip, for mounting on NS 35 rails,
15-pos.
Key commercial data
Packing unit 1 pc
Weight per Piece (excluding packing) 114.3 GRM
Custom tariff number 85369010
Country of origin United States
Technical data
Dimensions
Width 46.9 mm
Height 72.1 mm
Depth 63 mm
Ambient conditions
Ambient temperature (operation) -20 °C ... 50 °C
Ambient temperature (storage/transport) -20 °C ... 70 °C
General
Max. zulässige Betriebsspannung 125 V AC/DC
Max. zulässiger Strom (pro Zweig) 2 A
Number of positions 15
Status display No
Mounting position any
Standards/regulations IEC 60664
DIN EN 50178
IEC 62103
PHIENIX CONTACT
https://www.phoenixcontact.com/us/products/2903779
10/31/2014Page2/3
Interface module-VIP-2/PT/D15SUB/M-2903779
Technical data
General
Rated surge voltage 1.2 kV
Pollution degree 2
Surge voltage category II
Connection data for connection 1
Connection name PCB connection
Connection method Push-in connection
Conductor cross section solid min. 0.14 mm²
Conductor cross section solid max. 2.5 mm²
Conductor cross section stranded min. 0.14 mm²
Conductor cross section stranded max. 2.5 mm²
Conductor cross section AWG/kcmil min. 26
Conductor cross section AWG/kcmil max 14
Stripping length 8 mm
Connection data for connection 2
Connection name D-SUB connection
Number of connections 1
Connection method D-SUB pin strip
Number of positions 15
Classifications
eCl@ss
eCl@ss 4.0 27371001
eCl@ss 4.1 27371001
eCl@ss 5.0 27371001
eCl@ss 5.1 27371001
eCl@ss 6.0 27371001
eCl@ss 7.0 27371001
eCl@ss 8.0 27371001
ETIM
ETIM 3.0 EC001604
ETIM 4.0 EC000196
ETIM 5.0 EC002780
UNSPSC
UNSPSC 6.01 30211916
PHGNIX CONTACT
https://www.phoenixcontact.com/us/products/2903779
10/31/2014Page3/3
Interface module-VIP-2/PT/D15SUB/M-2903779
Classifications
UNSPSC
UNSPSC 7.0901 39121515
UNSPSC 11 39121515
UNSPSC 12.01 39121542
UNSPSC 13.2 39121515
Drawings
Circuit diagram
1
1
2
2
3
3
n
n
-
Phoenix Contact 2014 © - all rights reserved
http://www.phoenixcontact.com

Products related to this Datasheet

INTERFACE MOD DSUB MALE 15POS
Available Quantity: 0
Unit Price: 76.8