2942881 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHGNIX CON'I'ACI' Er Er Er Er
https://www.phoenixcontact.com/us/products/2942881
10/27/2014Page1/4
Electronic housing-CM 75-LG/H 35/BO BK-2942881
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Electronic module, for PCB insertion, with a high 35 mm covering hood
The illustration shows versions CM
50-LG/H 30/BO and CM 75-LG/H 35
BO
Product Features
Flexible accommodation of different connection elements (from high-position connectors to electronic PCBs)
Rugged housing technology
Easy snap-on mounting on symmetrical DIN rails according to EN 60715
Shock and contamination-proof accommodation of electronic components
Key commercial data
Packing unit 1 pc
Weight per Piece (excluding packing) 182.0 GRM
Custom tariff number 85369010
Country of origin Germany
Technical data
General
Housing type Complete housing
Housing material Polycarbonate fiber reinforced
Color black
Ambient conditions
Ambient temperature (operation) -40 °C ... 125 °C
Dimensions
Length 102 mm
Constructional height 103 mm
PHIENIX CONTACT
https://www.phoenixcontact.com/us/products/2942881
10/27/2014Page2/4
Electronic housing-CM 75-LG/H 35/BO BK-2942881
Technical data
Dimensions
Width 75 mm
Technical data
Inflammability class according to UL 94 V0
Power dissipation at 20°C in the horizontal mounting position 40.3 W 52.5 W
Classifications
eCl@ss
eCl@ss 4.0 27180401
eCl@ss 4.1 27180401
eCl@ss 5.0 27180506
eCl@ss 5.1 27180506
eCl@ss 6.0 27180802
eCl@ss 7.0 27182702
eCl@ss 8.0 27182702
ETIM
ETIM 2.0 EC001031
ETIM 3.0 EC001031
ETIM 4.0 EC001031
ETIM 5.0 EC001031
UNSPSC
UNSPSC 6.01 31261501
UNSPSC 7.0901 31261501
UNSPSC 11 31261501
UNSPSC 12.01 31261501
UNSPSC 13.2 31261501
Drawings
PHENIX CON'I'ACI'
https://www.phoenixcontact.com/us/products/2942881
10/27/2014Page3/4
Electronic housing-CM 75-LG/H 35/BO BK-2942881
Dimensioned drawing
C
B
A
Dimension A=108 mm; dimension B=102 mm; dimension C=75 mm
Dimensioned drawing
1,5
A
C
B
PCB 1, 7: Dimension A: 72.5 mm; B: 96.0 mm; C: 6.5 mm
PCB 8, 13: Dimension A: 100.0 mm; B: 96.0 mm; C: 6.5 mm
Catalog photo
Figure may contain other products.
https://www.phoenixcontact.com/us/products/2942881
10/27/2014Page4/4
Electronic housing-CM 75-LG/H 35/BO BK-2942881
Schematic diagram
LP13
LP12
LP11
LP 10
LP9
LP8
LP7
LP6
LP5
LP4
LP3
LP2
LP1
Phoenix Contact 2014 © - all rights reserved
http://www.phoenixcontact.com

Products related to this Datasheet

ELECTRONIC HOUSING
Available Quantity: 0
Unit Price: 81.5