CP6000 Series Datasheet by Cal Test Electronics

View All Related Products | Download PDF Datasheet
AC/DC Oscilloscope Clamp On Curre ELDI'I'ES'I' SPECIFICATIONS: Cal Test ELECTRONICS
AC/DC Oscilloscope Clamp On Current Probes
1 - www.caltestelectronics.com
NEW FAMILY OF PERFORMANCE OSCILLOSCOPE CURRENT PROBES:
SPECIFICATIONS:
Specifications and appearance subject to change without notice
CP6000_rA
4 Model family
Compact stylish body
Current ranges: 100, 50, 70 & 40 A
Bandwidths 300k, 500k, 1M & 1.5MHz
Dual sensitivity ranges
Over-range indicator
Adapter (included) or battery powered
Full accessories included
FEATURES:
Cal Test introduces a four model family of ELDITEST current probes to extend the functionality of general purpose oscilloscopes. The
active probes feature dual-range selection, over-range indicator, and battery power for portable applications. The family range in current
capability up to 100 A (model CP6220) and operating bandwidth up to 1.5 MHz (model CP6990). The included power adapter is avail-
able with either North American or European connectors. The table below outlines each model’s specifications.
For additional product information, cross-reference, or other accessories, visit our web site at caltestelectronics.com.
MODELS CP6220-NA
CP6220-EU
CP6550-NA
CP6550-EU
CP6770-NA
CP6770-EU
CP6990-NA
CP6990-EU
Measurement Ranges 100 mV/A – 10 mV/A 200 mV/A – 20 mV/A 500 mV/A – 50 mV/A 1 V/A – 100 mV/A
Current (DC + peak AC) 10 A – 100 A 5 A – 50 A 7 A – 70 A 4 A – 40 A
DC Measurement Accuracy
±3% ±50 mA @ 100 mV/A
(50 mA to 10 A peak)
±4% ±50 mA @ 10 mV/A
(500 mA to 40 A peak)
±15% max @ 10 mV/A
(40 A peak to 100 A peak)
<±3% ±30 mA @ 200 mV/A
(30 mA to 5 A peak)
±4% ±300 mA @ 20 mV/A
(300 mA to 20 A peak)
±15% @ 200 mV/A
(20 A peak to 50 A peak)
<±3% ±20 mA @ 500 mV/A
(20 mA to 14 A peak)
±4% ±200 mA @ 50 mV/A
(200 mA to 100 A peak)
±15% @ 50 mV/A
(100 A peak to 140 A peak)
<±3% ±10 mA @ 1 V/A (10
mA to 8 A peak)
±4% ±100 mA @ 100 mV/A
(100 mA to 80 A peak)
Bandwidth DC – 300 kHz DC – 500 kHz DC – 1 MHz DC – 1.5 MHz
Rise and Fall Time 1.2 µs (typ.) 0.7 µs (typ.) 0.35 µs (typ.) 0.23 µs (typ.)
Max. Working Voltage 600 VAC RMS CAT II / 300 VAC RMS CAT III
Battery Life 8 h 6 h 4 h
Operating Temperature 0 to 50° C (32 to 122° F)
Operating Humidity 0 to 95% (0 to 40° C; 32 to 104° F)
Max. Cable Diameter 11 mm (0.43”) 10.3 mm (0.4”)
Dimensions 262 mm x 79 mm x 36 mm
(10.3 x 3.15 x 1.4”)
262 mm x 81 mm x 36 mm
(10.3 x 3.2 x 1.4”)
Weight 260 g w/o battery 310 g w/o battery
The series is marketed under the
time-honored ELDITEST brand name
in both North America and the
European Union
Insulated BNC Cable Assembly Cal Test ELECTRONICS
2 - www.caltestelectronics.com
Specifications and appearance subject to change without notice
CP6000_rA
Copyright © 2018, Cal Test Electronics, Inc.
All rights reserved. Information in this publica-
tion supersedes that in all previously pub-
lished material. Trade names referenced are
the service marks, trademarks or registered
trademarks of their respective companies.
CP6220-EU 300 kHz, 100 A ac/dc, EU Adapter
CP6220-NA 300 kHz, 100 A ac/dc, NA Adapter
CP6550-EU 500 kHz, 50 A ac/dc, EU Adapter
CP6550-NA 500 kHz, 50 A ac/dc, NA Adapter
CP6770-EU 1 MHz, 70 A ac/dc, EU Adapter
CP6770-NA 1 MHz, 70 A ac/dc, NA Adapter
CP6990-EU 1.5 MHz, 40 A ac/dc, EU Adapter
CP6990-NA 1.5 MHz, 40 A ac/dc, NA Adapter
ORDER INFORMATION:
Toll Free: 888-256-2246 (US Only)
Phone: 714-221-9330
Fax: 714-921-9849
22820 Savi Ranch Pkwy
Yorba Linda, CA 92887-4610 USA
www.caltestelectronics.com
CONTACT INFO:
Insulated BNC Cable Assembly
CT3955-100
INCLUDED ACCESSORIES:
BNC to Banana Plug Adapter
CT3956
Power Adapter
CT3957–NA
CT3957-EU

Products related to this Datasheet

O-SCOPE CURRENT PROBE 500KHZ 50A
Available Quantity: 8
Unit Price: 955.51
O-SCOPE CURRENT PROBE 1.5MHZ 40A
Available Quantity: 8
Unit Price: 1737.29
OSCILLOSCOPE CURRENT PROBE 300KH
Available Quantity: 7
Unit Price: 738.35
OSCILLOSCOPE CURRENT PROBE 300KH
Available Quantity: 7
Unit Price: 738.35
OSCILLOSCOPE CURRENT PROBE 1MHZ
Available Quantity: 3
Unit Price: 1520.13
OSCILLOSCOPE CURRENT PROBE 1.5MH
Available Quantity: 2
Unit Price: 1737.29
O-SCOPE CURRENT PROBE 1MHZ 70A
Available Quantity: 2
Unit Price: 1520.13
OSCILLOSCOPE CURRENT PROBE 500KH
Available Quantity: 0
Unit Price: 955.51