VMEEJ1 Datasheet by Vector Electronics

View All Related Products | Download PDF Datasheet
VME J l Extender Page 1 of 1 Home About vector | Distributors | Sales Contact us | catalog Request | <>< m="" :="" 5210211="" gran-om="" tinguirereclureled.com="" inguire@vectorelect.com="" http="" www.vectorelect.com/pmduct/extendersnmeej="" 1.1mm="" 10/14/2014="">
Hom
e
About Vecto
r
Distributor
s
Sale
s
Contact U
s
Catalog Reques
t
VMEEJ1 EXTENDER VECTORBORD®
3U, VME J1 with 3-row, 96 positions DIN 41612 style connectors (click on image to enlarge)
KEY FEATURES :
Excellent performance with a multi layer design
Individual signal tracking with interruption option
Voltage & Current measuring facilities
Full ground plane
Signal pin-out identification silkscreened onto outer PCB layers
Jumper Blocks provided to allow signal line interrogation
Max. current per contact @ nominal 50o C = 1.75A
Controlled impedence, Signal trace shielding
Voltage rating 200 RMS or 300 VDC
BOARD SPECIFICATIONS :
Material : FR-4 Epoxy Glass
PCB UL94V-0, PCB RoHS Compliant
6 Internal 1oz. copper layers
PCB exposed Copper areas plated with Immersion Gold
MECHANICAL SPECIFICATIONS :
Board Height 3U ( 3.937") ( 100mm )
Board Length 11.75" ( 298mm)
PCB Thickness 0.062" (1.6mm)
Card Extender brackets (arms) on top & bottom (P/N : 5210211)
Expandable Height in multiples of 3U, i.e. 3U, 6U, 9U etc. can be achieved with mending plates
Mending plates sold separately
Custom Extender design services available
please contact inquire@vectorelect.com
email us your requirements : inquire@vectorelect.com
11115 Vanowen St., North Hollywood, CA 91605, USA
Tel.: (818) 985 8208, (800) 423 5659; Fax : (818) 985 7708
Circbord®, Vectorbord® and VectorPak® are registered trademarks of Vector Electronics & Technology, Inc.
CompactPCI® is a registered trademark of PICMG. © 2001 Vector Electronics & Technology, Inc. - All Rights Reserved
Page 1 of 1VME J1 Extende
r
10
/
14
/
201
4
htt
://www.vectorelect.com/Product/Extenders/VMEEJ1.ht

Products related to this Datasheet

CARD EXTENDER 96 PIN CT VME
Available Quantity: 1
Unit Price: 366.33