480-001P~ Datasheet by Digilent, Inc.

View All Related Products | Download PDF Datasheet
Digilem Inc. - Digital Design Engineer's Source Page 1 of 1 https://www.di gilentinc .com/ Products/Detail.cfi11?NavPafl1=2 , 842 , 8 82&Pmd=MULTIMETER-M88217 10/14/2014
Autorange Digital Multimeter (MS8217)
Part # 480-001P
Hide Details
4000 counts
Diode test/Buzzer
Temperature Test
Frequency/Duty Cycle
Relative Measurement
•Data Hold
Auto Power Off
Auto/Manual Ranging
Holster (secondary injection)
Mechanical/Electronic Protection System
In conformity with IEC 1010 CAT II 1000V
Convenient Fuse/Battery Change Design
Battery Life up to 500 Hours
Lifetime Warranty
Built ruggedly for everyday use, the MS8217 digital multimeter is perfect for reliable & stable
electrical testing.
SPECIFICATIONS:
DC Voltage range : 0.1mV-1000V
DC Voltage accuracy: ± (0.5%+3digits)
DC Current range: 0.1 μ A-10A
DC Current accuracy: ± (1.5%+3digits)
AC Voltage range: 0.1mV-1000V
AC Voltage accuracy: ± (1.0%+3digits)
AC Voltage Freq. response: 40Hz-500Hz
AC Current range: 0.1 μ A-10A
AC Current accuracy: ± (1.5%+3digits)
AC Current Freq. response: 40Hz-200Hz
Resistance range: 0.1Ω-40MΩ
Resistance accuracy: ± (0.5%+2digits)
Capacitance range: 0.01nF-100μF
Capacitance accuracy: ± (3.0%+5digits)
FREQUENCY/DUTY CYCLE Range: 10Hz-100kHz
FREQUENCY/DUTY CYCLE Accuracy: ± (0.1%+3digits)
TEMPERATURE Range: -55°C-1000°C
TEMPERATURE Accuracy: ± (2.0%+1°C)
Page 1 of 1Digilent Inc. - Digital Design Engineer's Sourc
e
10
/
14
/
201
4
htt
p
s://www.di
g
ilentinc.com/Products/Detail.cfm?NavPath=2,842,882&Prod=MULTIMETE
R
-MS821
7

Products related to this Datasheet

DGTL MULTIMETER PRO DMM
Available Quantity: 169
Unit Price: 47.73