2904287 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
[mafia-é 05/02/2014 Page I I4
https://www.phoenixcontact.com/us/products/2904287
05/02/2014Page1/4
Passive module-VIP-2/PT/FLK50/16/SLC500-2904287
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
VARIOFACE termination board to transmit max. 16 channels, with Push-in connection, only in connection with
FLKM 50-PA-SLC 500 OUT/2 A
Key commercial data
Packing unit 1 pc
Weight per Piece (excluding packing) 172.4 GRM
Custom tariff number 85369010
Country of origin United States
Technical data
Dimensions
Width 92.7 mm
Height 72.1 mm
Depth 56 mm
Ambient conditions
Ambient temperature (operation) -20 °C ... 50 °C
Ambient temperature (storage/transport) -20 °C ... 70 °C
General
Nominal voltage UN120 V AC/DC
Max. current carrying capacity per branch 1 A
Max. total current of voltage supply 2 A (per channel)
Number of positions 50
Status display No
Mounting position any
Standards/regulations EN 50178
PHIENIX CONTACT
https://www.phoenixcontact.com/us/products/2904287
05/02/2014Page2/4
Passive module-VIP-2/PT/FLK50/16/SLC500-2904287
Technical data
General
Pollution degree 2
Surge voltage category II
Connection data for connection 1
Connection name Field level
Connection method Push-in connection
Conductor cross section solid min. 0.14 mm²
Conductor cross section solid max. 2.5 mm²
Conductor cross section stranded min. 0.14 mm²
Conductor cross section stranded max. 2.5 mm²
Conductor cross section AWG/kcmil min. 26
Conductor cross section AWG/kcmil max 14
Stripping length 8 mm
Connection data for connection 2
Connection name Control system level
Number of connections 1
Connection method IDC/FLK pin strip (2.54 mm)
Number of positions 50
Supported controller
Controller ALLEN-BRADLEY SLC 500
- suitable I/O card 1746 OA16
1746 OW16
Classifications
eCl@ss
eCl@ss 4.0 27250313
eCl@ss 4.1 27250313
eCl@ss 5.0 27250313
eCl@ss 5.1 27250313
eCl@ss 6.0 27242608
eCl@ss 7.0 27141152
eCl@ss 8.0 27141152
ETIM
ETIM 3.0 EC001604
ETIM 4.0 EC001423
PHGNIX CONTACT
https://www.phoenixcontact.com/us/products/2904287
05/02/2014Page3/4
Passive module-VIP-2/PT/FLK50/16/SLC500-2904287
Classifications
ETIM
ETIM 5.0 EC002780
UNSPSC
UNSPSC 6.01 30211824
UNSPSC 7.0901 39121421
UNSPSC 11 39121421
UNSPSC 12.01 39121421
UNSPSC 13.2 39121421
Approvals
Approvals
Approvals
CSA / UL Recognized / cUL Recognized / cULus Recognized
Ex Approvals
Approvals submitted
Approval details
CSA
 
mm²/AWG/kcmil 26-14
Nominal current IN 1 A
Nominal voltage UN 125 V
UL Recognized
 
mm²/AWG/kcmil 26-14
Nominal current IN 1 A
PHGNIX CONTACT C“ vs vm H v P vvvvvvvvvvvvv w
https://www.phoenixcontact.com/us/products/2904287
05/02/2014Page4/4
Passive module-VIP-2/PT/FLK50/16/SLC500-2904287
Approvals
 
Nominal voltage UN 125 V
cUL Recognized
 
mm²/AWG/kcmil 26-14
Nominal current IN 1 A
Nominal voltage UN 125 V
cULus Recognized
Drawings
Circuit diagram
1 3 5
2 4 6 8 10
79 11 13 15 17 19 21
12 14 16 18 20
23 25 27 29 31 33
22 24 26 28 30 32
35 37 39 41 43 45
34 36 38 40 42 44
47 49
46 48 50
VAC1
012345679
VAC2
8111013121514
Connection scheme VIP-2/.../FLK50/16/SLC500
Phoenix Contact 2014 © - all rights reserved
http://www.phoenixcontact.com

Products related to this Datasheet

INTERFACE MOD HDR 50POS 14-26AWG
Available Quantity: 0
Unit Price: 0