3132-24-1-0500-0xx-1-TS Datasheet by CNC Tech

View All Related Products | Download PDF Datasheet
CnC Tech R°H lndusuial Cable and Connectm' Technology c D M F- L I A N r UL3132 - Silicone Rubber Wire 150°C 300V
P/N 3132-24-1-0500-0XX-1-TS
(Conductor: Tinned strands) (Insulation: Silicone Rubber)
UL3132 - Silicone Rubber Wire 150°C 300V
24AWG
CONSTRUCTION:
Tinned Strands, copper conductor, 11/0.16mm strands.
Overall Diameter = 1.45mm ± 0.10mm
Insulation Thickness: 0.39mm
CERTIFICATION & APPROVALS:
DUAL-RATED AWM: Can be used in USA and Canada
UL Subject 758 UL FILE NO:E108485
CSA Standard CSA FILE NO:LL84687
Printed Markings:
AWM 3132 150300V E108485-S 24AWG REIHSING CSA I A
150300V LL84687 22AWG FT2 L
F
Passes FT2 Flame Test.
PHYSICAL
&
ELECTRICAL PROPERTIES:
Rated Temperature: 150~ -30
Rated Voltage: 300V
Insulation Potential Strength: 2000 VAC/min.
High flexibility: Soft silicone rubber material.
Maximum Conductor Resistance: 88.6 Ω/km
Resistant to: Oil, extremes of hot & cold, flexing.
APPLICATIONS:
Silicone rubber wire, has high temperature resistance and
high flexibility in confined spaces. Suitable for use in whole
sealed cooking appliances, lighting equipment, internal
combustion engine and mercury switches.
PACKAGING:
500ft per reel.
ENVIRONMENTAL APPROVALS:
Conforms to all current RoHS directives as laid out in EU
Directive 2011/65/EC.
Current SGS reports for this wire are available upon
request.
P/N's & COLORS
3132-24-1-0500-001-1-TS
BLACK
3132-24-1-0500-002-1-TS
WHITE
3132-24-1-0500-003-1-TS
YELLOW
3132-24-1-0500-004-1-TS
RED
3132-24-1-0500-005-1-TS
BLUE
3132-24-1-0500-006-1-TS
BROWN
3132-24-1-0500-007-1-TS
GREEN
3132-24-1-0500-008-1-TS
ORANGE
3132-24-1-0500-010-1-TS
VIOLET
3132-24-1-0500-011-1-TS
GREEN + YELLOW

Products related to this Datasheet

HOOK-UP STRND 24AWG BLK 500'
Available Quantity: 483
Unit Price: 89.61
HOOK-UP STRND 24AWG RED 500'
Available Quantity: 153
Unit Price: 89.61
HOOK-UP STRND 24AWG WHT 500'
Available Quantity: 34
Unit Price: 75.27
HOOK-UP STRND 24AWG YEL 500'
Available Quantity: 33
Unit Price: 89.61
HOOK-UP STRND 24AWG GRN 500'
Available Quantity: 29
Unit Price: 89.61
HOOK-UP STRND 24AWG BLU 500'
Available Quantity: 28
Unit Price: 89.61
HOOK-UP STRND 24AWG 300V YEL 25'
Available Quantity: 15
Unit Price: 7.67
HOOK-UP STRND 24AWG 300V GRN 25'
Available Quantity: 15
Unit Price: 7.67
HOOK-UP STRND 24AWG GRN/YEL 25'
Available Quantity: 15
Unit Price: 7.67
HOOK-UP STRND 24AWG 300V WHT 50'
Available Quantity: 15
Unit Price: 13.47
HOOK-UP STRND 24AWG 300V YEL 50'
Available Quantity: 15
Unit Price: 13.47
HOOK-UP STRND 24AWG WHT 100'
Available Quantity: 13
Unit Price: 27.46
HOOK-UP STRND 24AWG 300V BLK 25'
Available Quantity: 10
Unit Price: 7.67
HOOK-UP STRND 24AWG 300V BLK 50'
Available Quantity: 12
Unit Price: 13.47
HOOK-UP STRND 24AWG GRN/YEL 100'
Available Quantity: 12
Unit Price: 27.46
HOOK-UP STRND 24AWG YEL 100'
Available Quantity: 12
Unit Price: 27.46
HOOK-UP STRND 24AWG GRN 100'
Available Quantity: 11
Unit Price: 27.46
HOOK-UP STRND 24AWG RED 100'
Available Quantity: 10
Unit Price: 27.46
HOOK-UP STRND 24AWG 300V BLU 25'
Available Quantity: 8
Unit Price: 7.67
HOOK-UP STRND 24AWG 300V RED 25'
Available Quantity: 7
Unit Price: 7.67
HOOK-UP STRND 24AWG 300V GRN 50'
Available Quantity: 9
Unit Price: 16.97
HOOK-UP STRND 24AWG GRN/YEL 50'
Available Quantity: 9
Unit Price: 13.47
HOOK-UP STRND 24AWG 300V RED 50'
Available Quantity: 9
Unit Price: 13.47
HOOK-UP STRND 24AWG 300V BLU 50'
Available Quantity: 8
Unit Price: 13.47
HOOK-UP STRND 24AWG YEL/GRN 500'
Available Quantity: 7
Unit Price: 89.61
HOOK-UP STRND 24AWG 300V WHT 25'
Available Quantity: 7
Unit Price: 7.67
HOOK-UP STRND 24AWG GRN 250'
Available Quantity: 6
Unit Price: 59.28
HOOK-UP STRND 24AWG GRN/YEL 250'
Available Quantity: 6
Unit Price: 59.28
HOOK-UP STRND 24AWG BLU 250'
Available Quantity: 5
Unit Price: 59.28
HOOK-UP STRND 24AWG WHT 250'
Available Quantity: 5
Unit Price: 52.51
HOOK-UP STRND 24AWG YEL 250'
Available Quantity: 5
Unit Price: 59.28
HOOK-UP STRND 24AWG BLK 100'
Available Quantity: 3
Unit Price: 27.46
HOOK-UP STRND 24AWG BLU 100'
Available Quantity: 1
Unit Price: 27.46
HOOK-UP STRND 24AWG BLK 250'
Available Quantity: 1
Unit Price: 59.28
HOOK-UP STRND 24AWG RED 250'
Available Quantity: 4
Unit Price: 59.28