530347 Drawing Datasheet by TE Connectivity Aerospace, Defense and Marine

View All Related Products | Download PDF Datasheet
4 nus ERAHING Is UNPUBLISHEI RELEASED FUR PUBLICAYIDN .Is © CKPVRIGHT 19 av AMP Imanvaansn. “L'- “W‘TS RESERVED' ¢.OSS [1.55] L00 “‘5' REVISIONS DF FO p Lm nEsmIPTInN DATE mm APVD D REV REDRAW PER 060074885795 02-05-98 JB DM BRASS, USE To SECURE KEY PART NUMBER 530341—1 IN NICKEL PLATED. WITH TOOL PART NUMBER 9111771. USE TO SECURE PART NUMBER 530341—1 IN 1001 SERIES PIN HEADER ASSEMBLY SUCH AS 531721. FULL FLANGE HEAD, APPLICABLE WHERE NOTED ONLY (SEE TABLE). A A PIN HEADER ASSEMBLY PART NUMBER 530339 A A ¢.O4S [1.14] SECTION Z—Z - AS SHOWN .125 530347- B - 4 .145 530347- 8 - AS SHOWN .145 530347- 5 M55302/31-1O 3 4 .190 530347- 3 - AS SHOWN 2 .190 530347- 2 M55302/31-OS AS SHOWN 2 .170 530347- 1 MILITARY PART NUMBER REMARKS L I24 5*94 PART NUMBER ms nuum- Is A mu m m w maul-max. n I: m m m m we mum. momma ammlunm mm. as mum a. 0: may mum. AMP Incorporated Har‘r‘ i Sbur‘g, PA 17105 um T. ALEXANDER .rnm Il\lhflIIF' DIMENSIMSI TOLERANES UNLESS mHEnuIsE S’ECIFIED: ‘PVD 0 PLC ‘1 PLC 2 PLC 3 PLC 4 PLC ANGLES ark D. MILLER PSSOS 12722794 "NE E. FOLEV :— PmuucT SPEC I. KEY RIVET, BOX CONNECTOR 1. Laos ma] APPLICATION spec :7 SIZE CAGE oouE DRAWING Nu @EI HATER IAL A FINIEH A“ — A3 00779 ©=530347 CUSTOMER DRAWING SCALE 10: 1 “ET 1 0F.I REV AMP LZZPDECPS4 H7049 REV cam/94 10:22:29 mp34874 lauto/wslmed/pc/bax

Products related to this Datasheet

KEY RIVET BOX CONN
Available Quantity: 157
Unit Price: 8.34
KEY RIVET BOX CONN
Available Quantity: 0
Unit Price: 9.04355
KEY RIVET
Available Quantity: 0
Unit Price: 0
KEY RIVET, BOX CONN
Available Quantity: 13
Unit Price: 11.26