Premo-Flex Flat Flex Cable Jumpers Datasheet by Molex

View All Related Products | Download PDF Datasheet
moleX“
Premo-FlexFFC jumpers, available in a variety of pitches, cable lengths and
thicknesses, plus high-temperature ratings up to +105°C, deliver durable, ultra
flexible, low-cost solutions for PCB connections in virtually any industry
The complete line of 0.50, 1.00 and 1.25mm pitch flat flex cable (FFC) jumpers offers
standard lengths, pitches and circuit sizes to accommodate a wide range of flexible
interconnect requirements between two PC boards. Standard, off-the-shelf FFC cable
jumpers reduce lead-times and tooling costs to the customer. In addition, Molex can also
accommodate custom requirements for FFC cable jumpers in lengths of over 305mm, with
prototype lead-times of around 1 week.
The flat flex jumpers are terminated to Zero Insertion Force (ZIF), non-ZIF or Low
Insertion Force (LIF) FFC connectors, available from Molex. Premo-Flex standard flat
flex jumpers are now available in extra flexible 0.12mm cable, ideal for complex board-to-
board interconnections in confined spaces.
Molex offers an extensive range of FFC connectors and is able to design customized FFC
connectors to customer requirements. Type A (same-side) and Type D (opposite-side)
contact layouts allow for mirrored contacts in top- and bottom-mount ZIF applications.
For additional information visit: www.molex.com/product/premoflex_ffc-fpc.html
Premo-FlexFlat Flex
Cable Jumpers
Cable Thickness 0.12mm
15166 Tin, 0.50mm Pitch, 105°C
15167 Tin, 1.00mm Pitch, 105°C
15168 Tin, 1.25mm Pitch, 105°C
Cable Thickness 0.22mm
98266 Tin, 0.50mm Pitch, 105°C
98267 Tin, 1.00mm Pitch, 105°C
98268 Tin, 1.25mm Pitch, 105°C
Cable Thickness 0.27mm
15266 Tin, 0.50mm Pitch, 105°C
15267 Tin, 1.00mm Pitch, 105°C
15268 Tin, 1.25mm Pitch, 105°C
15020 Gold, 0.50mm Pitch, 105°C
15039 Gold, 1.00mm Pitch, 105°C
15049 Gold, 1.25mm Pitch, 105°C
FEATURES AND BENEFITS
• Available in numerous circuit sizes
(4 to 60) and custom lengths
• Contact area can be configured on the
same or opposite sides of the flexible
cable jumper
• Rated up to +105°C
• Simple assembly process
• Various cable termination thicknesses
• Polyester insulation
• Extra flexible 0.12mm cable option
• Provides limitless design-in options
• Cable mirrors signal layout between
PCBs
• Meets industry-standard requirements
• Ideal for electrical connections between
PCBs, display boards, etc.
• Meets industry-standard ZIF connector
requirements
• Ease-of-assembly in hard-to-reach
applications
• Meets Registration Evaluation,
Authorization and Restriction of
Chemicals (REACH) requirements
• Extends life of cable: 900,000 cycles vs.
standard jumper flex life of 6,000 cycles
Premo-FlexFlat Flex Jumpers
MARKETS AND APPLICATIONS
• Automotive
- Radio, CD, DVD, GPS device
- LCD display
- Keyboard
- Moveable units
• Consumer
- Set top box
- Camcorder
- Plasma display
• Computer
- Notebook
- Printer
- Scanner
- Keyboard
- LCD flat panel
• Industrial
Medical Equipment
• Military
Home Appliance
- Control Panels
Automotive Electronics Surgery Lamp
moleX“
Order No. 987650-6631 Rev. 1 Printed in EUR/GF/2015.05 ©2015, Molex
www.molex.com/product/premoflex_ffc-fpc.html
Premo-FlexFlat Flex
Cable Jumpers
Cable Thickness 0.12mm
15166 Tin, 0.50mm Pitch, 105°C
15167 Tin, 1.00mm Pitch, 105°C
15168 Tin, 1.25mm Pitch, 105°C
Cable Thickness 0.22mm
98266 Tin, 0.50mm Pitch, 105°C
98267 Tin, 1.00mm Pitch, 105°C
98268 Tin, 1.25mm Pitch, 105°C
Cable Thickness 0.27mm
15266 Tin, 0.50mm Pitch, 105°C
15267 Tin, 1.00mm Pitch, 105°C
15268 Tin, 1.25mm Pitch, 105°C
15020 Gold, 0.50mm Pitch, 105°C
15039 Gold, 1.00mm Pitch, 105°C
15049 Gold, 1.25mm Pitch, 105°C
SPECIFICATIONS
Reference Information
Packaging: Box
UL Style No: 20706 (copper wire)
Flame Resistance: UL 758 VW-1
RoHS: Yes
Halogen Free: Yes
Physical
Temperature Rating: -40 to +105°C
Heat Resistance: 168 hours at +136°C
Moisture Resistance: 96 hours at +60°C,
95% Relative Humidity (RH)
Folding: Specimen to be folded manually
at +180° over a 4.00mm (.157") radius,
min. 20 cycles
Electrical
Voltage (max.): 60V
Current (max.):
0.50mm Pitch — 0.5A
1.00mm Pitch — 1.2A
1.25mm Pitch — 1.4A
Conductor Resistance: 730 ohms per km. max.
Insulation Resistance: 10 Megohms per km. min.
Dielectric Test: 200V AC for 1 minute, no
disrupted discharge
ORDERING INFORMATION
Control Panels
Series No. Plating
Material
Cable
Thickness
mm
Flex Life
Cycles Pitch mm
Temp Rating
Max.
°C
Circuits Contact
Layout Type Cable Lengths Minimum Order
Quantity
15166-XXXX
Tin
0.12 2.5M
0.50
105
6 to 60
A or D
Standard
lengths 30 up
to 305mm
Custom
lengths available
over 305mm
1000
15167-XXXX 1.00
15168-XXXX 1.25
98266-XXXX
0.22 100K
0.50 6 to 50
98267-XXXX 1.00
4 to 50
98268-XXXX 1.25
15266-XXXX
.27 10K
0.50
105
15267-XXXX 1.00
4 to 50
15268-XXXX 1.25
15020-XXXX
Gold
0.50 6 to 50
15039-XXXX 1.00
4 to 50
15049-XXXX 1.25

Products related to this Datasheet

CABLE FFC 15POS 0.50MM 2"
Available Quantity: 538
Unit Price: 3.99
CABLE FFC 14POS 0.50MM 5"
Available Quantity: 0
Unit Price: 2.39746
CABLE FFC 14POS 0.50MM 5"
Available Quantity: 0
Unit Price: 2.39402
CABLE FFC 14POS 0.50MM 8"
Available Quantity: 0
Unit Price: 2.77811
CABLE FFC 15POS 0.50MM 4"
Available Quantity: 0
Unit Price: 2.22975
CABLE FFC 15POS 0.50MM 4"
Available Quantity: 0
Unit Price: 2.22975
CABLE FFC 15POS 0.50MM 5"
Available Quantity: 0
Unit Price: 2.36633
CABLE FFC 15POS 0.50MM 5"
Available Quantity: 0
Unit Price: 2.36633
CABLE FFC 15POS 0.50MM 6"
Available Quantity: 0
Unit Price: 2.50574
CABLE FFC 15POS 0.50MM 7"
Available Quantity: 0
Unit Price: 2.78437
CABLE FFC 15POS 0.50MM 7"
Available Quantity: 0
Unit Price: 2.78437
CABLE FFC 15POS 0.50MM 8"
Available Quantity: 0
Unit Price: 2.78437
CABLE FFC 15POS 0.50MM 9"
Available Quantity: 0
Unit Price: 3.08177
CABLE FFC 15POS 0.50MM 10"
Available Quantity: 0
Unit Price: 3.08177
CABLE FFC 15POS 0.50MM 12"
Available Quantity: 0
Unit Price: 3.38524
CABLE FFC 17POS 0.50MM 1.18"
Available Quantity: 0
Unit Price: 2.65424
CABLE FFC 17POS 0.50MM 1.18"
Available Quantity: 0
Unit Price: 1.89426
CABLE FFC 17POS 0.50MM 2"
Available Quantity: 0
Unit Price: 2.33219
CABLE FFC 17POS 0.50MM 2"
Available Quantity: 0
Unit Price: 2.33219
CABLE FFC 17POS 0.50MM 3"
Available Quantity: 0
Unit Price: 2.19885
CABLE FFC 17POS 0.50MM 4"
Available Quantity: 0
Unit Price: 2.24875
CABLE FFC 17POS 0.50MM 4"
Available Quantity: 0
Unit Price: 2.24875
CABLE FFC 17POS 0.50MM 5"
Available Quantity: 0
Unit Price: 2.38776
CABLE FFC 17POS 0.50MM 5"
Available Quantity: 0
Unit Price: 2.38776
CABLE FFC 17POS 0.50MM 6"
Available Quantity: 0
Unit Price: 2.5306
CABLE FFC 17POS 0.50MM 6"
Available Quantity: 0
Unit Price: 2.5306
CABLE FFC 17POS 0.50MM 7"
Available Quantity: 0
Unit Price: 2.81508
CABLE FFC 17POS 0.50MM 8"
Available Quantity: 0
Unit Price: 2.81508
CABLE FFC 17POS 0.50MM 8"
Available Quantity: 0
Unit Price: 2.81508
CABLE FFC 17POS 0.50MM 9"
Available Quantity: 0
Unit Price: 3.12199