Wireless Power Transfer Flyer Datasheet by Würth Elektronik

View All Related Products | Download PDF Datasheet
rezence Alltanm IorWlmletsDawm q} EVEE WflRTH ELEKTRONIK {ii TEXAS INSTRUMENTS ‘ IDT.n...r.‘.m.(.Y.mW L7HflF/‘B
www.we-online.com
Products for
Wireless Power Transfer
Standard products according to
Wireless Power Consortium (WPC)
Qi standard
Receiver Coil
Transmitter Coil
Transmitter Coil Array
Excellent performance due to use of litz wire
Strategic partnerships with IC manufacturer
Custom specific solutions upon request
Würth Elektronik is member of Wireless Power Consortium
and Alliance for Wireless Power
Global vendor-neutral charging options through successful
standardization
Wireless Power Transfer
Solution To Go
Plug & Play 5W Wireless Power Transfer Demonstration
Complete demoboards for fast integration of Wireless Power
in your product design without any problems
Meets the Qi standard of the Wireless Power Consortium (WPC)
More information on
www.we-online.com/wirelesspower
Würth Elektronik
is member of:
www.we-online.com/wirelesspower
more than you expect I W wiilnl ELEKTRONIK
DIE NECKARPRINZEN 99 9 9210 .0714.10’.DD
www.we-online.com
Wireless Power
Charging Coil WE-WPCC
Through hole - THT
Participate in our survey on
www.we-online.com/wpcc-questionnaire
Characteristics
Qi standard compliant
Evaluated and approved by every major
semiconductor manufacturer
Litz wire used – highest Q-value available on market
Applicable for up to 200 W
High permeability shielding
Cancels charging flux to be not coupled into sensitive components
or batteries
High reliable construction
Pot core construction limits the stray field in the design
Applications
Portable devices used in a clean area, where connectors pose a
risk of polluting e.g. medical facilities, (industrial) clean rooms and
mining industry
Devices with a large number of mating cycles to avoid
connector damage, e.g. smart watches, fitness tracker
Consumer products, e.g. digital cameras, baby phone, walkie talky,
remote control, smartphone sleeves and watertight products
Explosion sensitive areas where the use of a physical connection is
hazardous
Smart sensors
QR-Code
Transmitter
Order Code Size (mm) L (µH) Power capable (W) Compliance
760 308 101 53.3 x 53.3 x 6.0 24 < 100 Qi – A1
760 308 105 53.3 x 53.3 x 6.0 6.3 < 200 Qi – A5
760 308 106 130. x 54.7 x 8.0 12.5 - 11.5 - 12.4 < 150 Qi – A6
760 308 110 53.3 x 53.3 x 6.0 24 < 100 Qi – A10
760 308 111 53.3 x 53.3 x 6.0 6.3 < 200 Qi – A11
760 308 100 110 Ø 50 x 6.0 24 < 100 Qi – A10
760 308 100 111 Ø 50 x 6.0 6.3 < 100 Qi – A11
760 308 101 103* Ø 30x 1.9 6.5 < 50 -
760 308 104 113* 59.5 x 45.8 x 4.0 12.0 < 100 Qi – A13
760 308 104 119 88.5 x 52.5 x 3.5 12.0 - 11.5 < 100 Qi – A19
760 308 100 141 Ø 50 x 6.0 10.0 < 150 Qi – MP
760 308 101 302 Ø 50 x 4.7 5.3 < 100 -
Receiver
Order Code Size (mm) L (µH) Power capable (W)
760 308 201 37.0 x 37.0 x 1.80 10.0 < 60
760 308 102 210 37.0 x 37.0 x 1.80 7.5 < 50
760 308 103 202 48.3 x 32.3 x 1.06 12.0 < 50
760 308 103 203 48.3 x 32.3 x 0.97 12.0 < 20
760 308 103 204 38.5 x 30.5 x 0.93 16.7 < 30
760 308 103 205 34.0 x 26.0 x 0.90 11.0 < 40
760 308 103 206 28.0 x 15.0 x 0.73 7.5 < 20
760 308 102 207* 40.0 x 40.0 x 0.85 8.0 < 80
760 308 101 208* Ø 10.3 x 10.3 x 1.63 13.0 < 15
760 308 101 303 Ø 25.0 x 25.0 x 1.3 47.0 < 20
* Release August 2014

Products related to this Datasheet

TX 1 COIL 1 LAYER 12UH 7A
Available Quantity: 35
Unit Price: 23.31
TX 2 COIL 1 LAYER 12UH 11.5UH 8A
Available Quantity: 11
Unit Price: 27.67