8021 Datasheet by Vector Electronics

View All Related Products | Download PDF Datasheet
Circbord: 8021 Page 1 of 1 MADE IN U.S.A Home AboutVector | Distributors | Sales Contact Us | Catalog Request 0 025" DIE Holes 0.05" x 0.05" Grid . ayaut Pager PDF inguirerectorelect.com http://www.vectorelect.com/Product/Circbord/802 l .htm 9/10/2014
Home About Vector Distributors Sales Contact Us Catalog Request
VECTORBORD®CIRCBORDTM ....Part No. : 8021
Description :
3U x 160 mm, Hole Dia.: 0.025" , Grid: 0.05" x 0.05"
3U x 160mm Eurocard size
Copper plated-thru holes with solder plating
Peripheral ground plane
Low cost Vectorbord ® model for universal use
Constructed of 1/16” ( 0.062” ) FR-4
Layout paper .......... Layout Paper(PDF)
Circuit Pattern : Peripheral Ground Plane, 0.05" Grid Pattern
Contacts : N/A
Hole Diameter : 0.025" Dia. Copper Plated Thru holes with annular ring around each hole
Grid : 0.05" x 0.05"
Dimension { H, W, T } : 3U x 160 mm x 1.575 mm { 3.94" x 6.30" x 0.062" }
Material : FR4 Epoxy Glass { MIL - P13949 type Gf }
Solder Terminals : 0.025" Dia. K36
NEMA Grade : FR4
UL Flammability Class : 94V - 0
email us your requirements : inquire@vectorelect.com
11115 Vanowen St., North Hollywood, CA 91605, USA
Tel.: ( 818 ) 985 8208, ( 800 ) 423 5659; Fax : ( 818 ) 985 7708
Circbord®, Vectorbord® and VectorPak® are registered trademarks of Vector Electronics & Technology, Inc.
CompactPCI® is a registered trademark of PCIMG. © 2001 Vector Electronics & Technology, Inc. - All Rights Reserved
Page 1 of 1Circbord: 8021
9
/
10
/
201
4
htt
p
://www.vectorelect.com/Product/Circbord/8021.ht
m

Products related to this Datasheet

BREADBOARD GENERAL PURPOSE PTH
Available Quantity: 868
Unit Price: 49.22