1420223 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
https://www.phoenixcontact.com/us/products/1420223
08/25/2014Page1/2
Panel mounting frames-VS-V1-F-LC-MNNA-PG9-C-S-B1-1420223
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
LC mounting frame, IP67, for bayonet interlocking, metal, with coupling for single mode, for round mounting
cutout, with seal, without mounting screws
Key commercial data
Packing unit 1 pc
Weight per Piece (excluding packing) 80.0 GRM
Custom tariff number 85366990
Country of origin Germany
Technical data
Mechanical characteristics
Number of positions 2
Number of slots 1
Insertion/withdrawal cycles 500
Connection method LC
Ambient conditions
Ambient temperature (operation) -40 °C ... 70 °C
Degree of protection IP67
Material data
Housing material Zinc die-cast
Seal material NBR
Electrical characteristics
Number of positions 2
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/us/products/1420223
08/25/2014Page2/2
Panel mounting frames-VS-V1-F-LC-MNNA-PG9-C-S-B1-1420223
Classifications
eCl@ss
eCl@ss 4.0 27140815
eCl@ss 4.1 27140815
eCl@ss 5.0 27143423
eCl@ss 5.1 27143423
eCl@ss 6.0 27261207
eCl@ss 7.0 27440210
eCl@ss 8.0 27440210
ETIM
ETIM 2.0 EC000376
ETIM 3.0 EC000376
ETIM 4.0 EC001129
ETIM 5.0 EC002310
UNSPSC
UNSPSC 6.01 31261501
UNSPSC 7.0901 31261501
UNSPSC 11 31261501
UNSPSC 12.01 31261501
UNSPSC 13.2 31261501
Drawings
Dimensioned drawing
30
18,8
22,8
□30
□24
Phoenix Contact 2014 © - all rights reserved
http://www.phoenixcontact.com

Products related to this Datasheet

PANEL MOUNT FRAME FOR LC DUPLEX
Available Quantity: 0
Unit Price: 0