1462051-x Drawing Datasheet by TE Connectivity Potter & Brumfield Relays

View All Related Products | Download PDF Datasheet
m w N w D m m 7 0. m 9. 6. 0 \ ‘‘‘‘‘ \ 9 7 M 4. 6. 9 mé‘f‘\ 0. m ‘ w%?‘+“‘a s 9 u%m\ . .\ ‘ im%2 “H mm . 0. “u ‘4‘ 1‘9. mm a»/L| % m o m: w a 4. 0. R u w E 5. 4 |.| 0 u 0 _H TN W 3 PMWU‘ “ m CD 21‘s _H W, vu 8. . L u 5 Q CWU HTO‘wS 6 p H XI \‘ U A , m U Eflt II _ U _ V 5 H: 5 ‘\.H gfl Z_ _ 6 u 8 _H H ZU‘ ‘ J 0 1‘8. ‘ H 0 % 0. -:TE D2 oQ 3:1 16AU62002 DWN UK09193 16AU62002 16AU62002 APVD HD 9121 Siwmwm @105 :4 20:5ij mom mmwfidm omzmjmznz: m. 02225 mi» ::::i :1“ ANGLES
1 PLC
0 PLC
2 PLC
3 PLC
4 PLC
DIMENSIONS:
TOLERANCES UNLESS
OTHERWISE SPECIFIED:
ANGLES
WEIGHT
APPLICATION SPEC
PRODUCT SPEC
OF
MATERIAL FINISH
DWN
CHK
APVD
NAME
SIZE CAGE CODE DRAWING NO
SCALE SHEET REV
LOC DIST
RELEASED FOR PUBLICATION
CCOPYRIGHT ALL RIGHTS RESERVED.
THIS DRAWING IS UNPUBLISHED.
REVISIONS
P LTR DATE DWN APVDDESCRIPTION
1469-35 (3/11)
A4
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
A
7.2+0.1
-0.1
14.6+0.1
-0.1
0.9+0.1
-0.1
0.40.8
0.8 0.8
0.8
3.81+0.1
-0.1 3.81+0.1
-0.1
0.5
6.35+0.15
-0.15 6.35+0.15
-0.15
9.4+0.2
-0.2
5.08+0.1
-0.1
5.08+0.1
-0.1
4.9
10+0.5
0
2
2.54+0.1
-0.1
2.54+0.1
-0.1
5.08+0.1
-0.1
5.08+0.1
-0.1
1.27+0.1
-0.1
1.27+0.1
-0.1
0.95
6.7
5
6
10
7.2
0.9
0.9
0.9
0.7
0.9
0.7
0.9
0.95
14.6
0.9
1.27
2.54
XX = Relay type
zz = nominal voltage
YYWW = Date code
NNNN = Lot number
0.1 A
1
12
23456 7 89 10 11
13141516
17
18
19
202122
Relay housing
A-A
CPrinting
21JUL2009
UKo HD
DPrinting
09JUL2010
UKo HD
D1 REVIESED PER eco-11-005150
09JUL2010
RK HMR
D2 REVISED PER ECO-11-017072 (ECR-13-009645)
14JUN2013
UKo AK
HJ -
2005
2005 BY TE Connectivity
16AUG2002
mm UKo 9193 - -
16AUG2002
HD 9121
16AUG2002
DIN 7168-m HD 9121
-
-HF3-Relay 50
--
-Dimensions
-
1-
-00779 1462051-2 -
CUSTOMER DRAWING 3:1 1 1 D2
Coplanarity<=0.10mm
DRAWING ALIAS: H2000-DOK02

Products related to this Datasheet

RELAY RF SPDT 2A 24V
Available Quantity: 539
Unit Price: 24.48
RELAY RF SPDT 2A 4.5V
Available Quantity: 821
Unit Price: 20.06
RELAY RF SPDT 2A 12V
Available Quantity: 1,130
Unit Price: 29.9
RELAY RF SPDT 2A 5V
Available Quantity: 1,124
Unit Price: 27.21
RELAY RF SPDT 2A 3V
Available Quantity: 710
Unit Price: 20.06
RELAY RF SPDT 2A 12V
Available Quantity: 2,554
Unit Price: 24.48
RELAY RF SPDT 2A 5V
Available Quantity: 17
Unit Price: 22.29
RELAY RF SPDT 2A 6V
Available Quantity: 0
Unit Price: 14.76703
RELAY RF SPDT 2A 4.5V
Available Quantity: 0
Unit Price: 14.76703
RELAY RF SPDT 2A 4.5V
Available Quantity: 0
Unit Price: 16.2217
RELAY RF SPDT 2A 9V
Available Quantity: 0
Unit Price: 12.86517
RELAY RF SPDT 2A 3V
Available Quantity: 0
Unit Price: 14.76703
RELAY RF SPDT 2A 5V
Available Quantity: 0
Unit Price: 15.3607
RELAY RF SPDT 2A 12V
Available Quantity: 0
Unit Price: 18.02903
RELAY RF SPDT 2A 9V
Available Quantity: 0
Unit Price: 18.02903
RELAY RF SPDT 2A 24V
Available Quantity: 0
Unit Price: 0
RELAY RF SPDT 2A 3V
Available Quantity: 0
Unit Price: 0
HF395=50OHM140MW 9V BIST 2COIL
Available Quantity: 56,000
Unit Price: 0