M80-5000000M5-yy-yyy-00-000 Drawing Datasheet by Harwin Inc.

View All Related Products | Download PDF Datasheet
Customer Information Sheet DRAWING NO. M8075000000M5'XX'XXX7007000 IF IN DOUBT , ASK I NOT TO SCALE THIRD ANGLE PROJECTION | ALL DIMENSIONS IN mm SPECIFICATIONS: MATERIAL: MOULDING: GLASS FILLED PPS, COAX CONTACT: BODX, SLEEVE. UL94V-0, BLACK INNER CONTACT. END PLUG : COPPER ALLOX LATCHING COLLAR : BERVLLIUM COPPER INSULATOR : PTFE JACKSCREW, SCREW : STAINLESS STEEL FINISH- COAX CONTACT BODX,SLEEVE, INNER CONTACT, LATCHING COLLAR: : NICKEL ELECTRICAL; INSULATION RESISTANCE : IDONQ MIN COAX CONTACT: EREOuEch RANGE : SGHz IMPEDANCE : 50K) v.s.w,R : |.05 + (o 04 CONTACT RESISTANCE : emQ MAX INSULATION RESISTANCE I IOSMQ @250V AC OPERATING VOLTAGE I I80V AC 0 500mA MAXIMUM VOLTAGE : I000V AC MECHANICAL: DURABILITX I 500 OPERATIONS COAX CONTACT: INSERTION FORCE : 8N MAX WITHDRAWAL FORCE : (1,5N MIN ENVIRONMENTAL: TEMPERATURE RANGE I PACKING: BAG FOR COMPLETE SPECIFICATION SEE COMPONENT SPECIFICATION C005XX (LATEST ISSUE) WIN *55'C T0 II25'C COAX STRIPPING DIMENSIONS END PLUG 2 GOLD X FREOUENCX) GHz MAX 0.50 MIN — M80-3I8/3I9 OPTIONAL FOR ORDER CODE:(COAX CRIMP/SOLDER CONTACTSI M80 5000000M5- XX- X_X_X- 00- 000 SPECIAL CONTACTS (CRIMP! 3|5 : COAX CONTACT 2.0mm CRIMP M8073” OAX CONTACT 2 lIIIm CRIMP M8073|$ 0AA CONTACT 2.7mm CRIMP HBO-3|? OAX CONTACT 2.0mm HORZ' CRIMP MOO-SIS 3|? = COAX CONTACT 2 TIMI HORZ’ CRIMP MBII'JIS COAX CRIMP AND SOLDER CIONTACTS ONLY DIM ‘C’ DIM 'B' DIM ’A’ 4.00 TIP CONTACT ’A’ M80-3I5/3I6/3I7 x No. OF CONTACTS Em T 85 MAX 4) M80-3I8/3I9 x NO. OF CONTACTS |0.30 MAX L. 0.50 2X M2x04 SECTION YVX I .60 OTHERS 3.00 MIN M80-3I8/3I9 ONLY |Z.00 MIN OPTIONAL DIMENSION CALCULATION DIM ’A‘ 4 X NO. OF CONTACTS , 400 DIM ’B‘ 4 x NO, OF CONTACTS I 5,00 DIM 'C‘ 4 X NO. OF CONTACTS I I0.0 M8075000000M5'08'3I57007000 DIM 'A‘ I 28.00mm, DIM ’B' EXAMPLE: CONNECTOR WITH 08 COAX CONTACTS, = 37.00mm, DIM ’C' = 42.0mm __ A} RECOMMENDED PCB LAVOUT T‘DIM ‘B i 250 MAX TVPa‘ FOR OTHERS RI.50 MAX TVP ngbz 25¢!) 05 TXP Te I<—>*2X5.0 M80'3I5/3I6/3IT SLEEVE INNER CONTACT NOTES: I. 2. ua>w as CONNECTORS ARE SUPPLIED WITH CONTACTS AND BM SCREWS NOT ASSEMBLED. MAIN INSULATOR. COAX CONTACT IS SUPPLIED AS A KIT OF PARTS. BODV, INNER CONTACT AND LATCHING COLLAR ARE PREVASSEMBLED AND SLEEVE AND INSULATED END PLUG ASSEMBLX ARE SEPARATE. FOR EXTRA COAX CONTACTS, USE PART NUMBERS M80-3I5/3I6/3IT/3I8/3I9. CONTACT EXTRACTION TOOL 1 180-290. RECOMMENDED HAND CRIMP TOOL FOR INNER COAX CONTACT = 2807292 WITH POSITIONER 280729l. FOR SLEEVE 1280-293. INSTRUCTION SHEETS ARE AVAILABLE. RECOMMENDED HAND CRIMP TOOL AND DIE SET Ice—1 r—i—mo loo—IE 90" COAX STRIPPIIIG DIMENSIONS 90" COAX CRIMP NaoraIS/aIe MOP I0 I3.08.I8 ZI390 NAME ISS DATE C/NOTE APPROVED: MGP CHECKED’ FM DRAWN. S FLOWER CUSTOMER REE ' ASSEMBLY DRG: @AEWEN www.haIWIR Com IecRnIcaIOharwn,com IRIS URAIIHG AND AHV TOLERANCES IAraAuATIOA 0A DmAIPTM X z m I I l I N X X 2 10 50mm mm" or IHE NAAvIIII - , GROUP AND nus! IOT III X XX . i0 IOmm X XXX : i0 OImm MATERIAL: TITLE’ SEE ABOVE DATAMATE MIXVTEK MALE ASSY WITH HORIZONTAL BOARDMOUNT J/SCREW FINISH: SEE ABOVE mm? Dlscmsm. LOANED. coma on us“: EUR IAAuIAcluHIMG, magma an [OR m ANGLES = 15 OTHER PIIRPOSE IITHOVI MIR IITITTTN PERuIssmu. UNLESS STATED S/AREA: DRAWING NUMBER: I480-5000000M5-XX-XXX-00-000 4 SHT OF 6
Customer InfOll‘ mation <9 sheelt="" drawing="" no.="" meovsdooooomsvxx'xxx7007000="" if="" in="" doubt="" '="" ask="" i="" i="" not="" to="" 5cale="" third="" angle="" projection="" i="" all="" dimensions="" in="" mm="" p="" ifi="" ati="" ‘="" m80’pm5="" m80-335/336/337="" material:="" x="" no.="" of="" contacts="" x="" no.="" of="" contacts="" moulding:="" glass="" filled="" pps,="" ul94v-0,="" black="" power="" crimp="" and="" solder="" contacts="" only="" i="" power="" contact»="" -="" -="" body="" :="" copper="" allov="" ‘="" latching="" collar="" :="" bervllium="" copper="" w="" ,c.="" 7.85="" ‘="" 7.85="" (i27)="" jackscrew,="" screw="" :="" stainless="" steel="" max="" max="" i="" finish:="" w="" ’b‘="" i="" -="" i="" power="" contact="" i,="" i="" 7="" bodv="" :="" gold="" ,="" ,="" latching="" collar="" :="" nickel="" w="" a="" electrical:="" (ia-0l="" worrinc="" voltage="" :="" 800v="" acidc="" 4.00="" typ="" voltage="" proof="" :="" izoov="" ac/dc="" 7="" insulation="" resistance="" :="" idomq="" min="" power="" contact:="" contact="" resistance="" :="" emq="" max="" "”80633283fict3="" current="" rating="" :="" msg-335="" :="" 20a="" max="" with="" izawg="" x="" °~="" m80-336="" :="" isa="" max="" with="" iaawc="" 7,,="" ..="" m80337="" :="" ioa="" max="" with="" isawc="" m80338="" :="" 8a="" max="" with="" i8awg="" 785="" msg-339="" :="" 5a="" max="" with="" 20awg="" ,="" ,="" .="" m80-pm5="" :="" 40a="" max="" with="" ioawg="" contact="" a="" 0.50="" max="" ‘="" contact="" as="" specified="" mechanical:="" *="" durabilitv="" :="" 500="" operations="" v="" i="" power="" contact=""><— 2="" x="" m2x0v4="" i="" insertion="" force.="" !="" .="" i="" (ia,0)="" m80-335/336/337/338/339="" :="" 8n="" max="" i="" i="" mag-ms="" :="" i5n="" max="" ‘="" section="" yvv="" flvepw="" i="" withdrawal="" force="" :="" 0="" sn="" min="" ‘="" i="" environmental:="" temperature="" range-="" ‘="" i="" i="" 2="" x="" ”2““—="" i="" m="" m80-335/336/337/338/339="" :="" -55‘c="" to="" +i25'c="" m807pm5="" :="" ’55'c="" to="" iiso'c="" i="" pacnino;="" a="" __="" 2x="" 4,0="" _="" _._.._="" u="" li="" li="" f="" ,="" for="" complete="" specification="" see="" component="" specification="" coosxx="" (latest="" issuei="" -="" 7="" e="" '=""><—> 2x50 NOTES: IV CONNECTORS ARE SUPPLIED WITH CONTACTS AND RECOMMENDED PCB LAVOUT BM SCREWS NOT ASSEMBLED. ORDER CODE:1 I DRAWN. 3 new“ 7/- CUSTOHER REF - DIMENSION CALCULATION , STRIPIIPOIIIICRIJCIIIIELMESIONS RI ,50 MAX TVP ASSEMBLY I)”: DIM ‘A’ A R NO. OF CONTACTS - A 00 DIM ’B’ 4 X NO. OF CONTACTS I 5.00 - lflguzygmiegsbggfifg;M TOLERANCE: MATERIAL: TITLE» DATAMATE MIX’TEK DIM 'C' 4 x No. or CONTACTS I |0.0 GZGAEWDN :ATT.E.,T:.E.L.°U;U;RLNE. V‘x ; mm 5:: Am MALE ASSV WITH EXAMPLE: CONNECTOR WITH |0 POWER CONTACTS, 21°5Ip"'A'II§"AI's“I‘.IS‘I"II" X XX : to Inmm HORIZONTAL BOARDMOUNT J/SCREW M80-5000000M5-IO-335-00-000 m Wm com A'i‘fifiamamafifi‘h”, I “2 Es“ “‘5?“ Hm“; m ABM DRAWING NUMBER: SHT , , : 4 4 : r r : ‘ IENDERING an [OR ARV ANL = i W A 3600”“ 9'“ 5 WW ”"4 C 5““ IWTMWIWH IVIII‘IATIIESSELIIII‘EIII. um 5m mm: "8°-5°°°°°°"5'XX'XXX'°°'°°° 5%
Customer Information Sheet DRAWING No. MED-SOOOOOOM5-XX-XXX-OO-OOO IF IN DOUBT ' ASK I NOT TO 5CALE THIRD ANGLE PROJECTION I All DIMENSIONS IN ITIITI SPIIIF (A {)5} MATERI DIM MB RECOMMENDED PCB LAVOUT FOR MOULDING: GLASS FILLED PPS. ULHV'O. BLACK SMT POWER CONTACTS. M80733A M807333/334 MSOTPM3/PM4 PowER CONTACT: COPPER mm 2 x $215100 DIM ”A X NO OF CONTACTS X No or CONTACTS COQSDTWCADPPER ALLov ’ . k—Kl 60 I67 60 INNER CONTACT , COPPER ALLOY j 4)‘ CHECRETORSCRETFE ST ESS STEE D—MAX km” JA K VI. W : AINL L FPOWENCONTACT’ GOLD "00 I<—>I*4.00 TIP ¢3.0510.05 TIP £93533“ 3”" ”mm mm“ = 6°” DIM ‘B’ RECOMMENDED PCB LAYOUT FOR WORKING VOLTAGE = soov ACIDC a A 50 W 1A, COAX CONTACTS: M80'3I3/3lA VOLTAGE PROOF = Izouv ACIDC ' INSULATION RESISTANCE = IDOMQ MIN ~>I 00 TVP |,00 T PowER CONTACT: DIM ‘D’ DIM 'E’ CONTACT RESISTANCE = no MAx }wwwww _E} CURRENT RATIRC» M80-333/334/33A = 20A MAx MBO'PMSIPMA : 40A MAX COENEONENCNTRANGE=GGH1 ¢2.25i0.05 TIP I.00 TvPaI Ie I<—>I»A.oo TvP ¢0.65i0.05 TIIP ¢IA50 ¢2.00—-| I" IMPEDANCE = 500 V S.W.R = I.ITS 10.0! FREOUENCII CIR MAX , , CONTACT RESISTANCE=6RICT MAx I ICOAX AND POWER PC TAIL CONTACTS ONLY M80 3‘3/M50 3‘4 M80'33A 6 x No, 0F CONTACTS x No. or CONTACTS INSULATION RESISTANCE 2 IO Mn 025W AC OPERATING VOLTAGE : Iaov AC 0 500m DIM ”C (5 60 MAXIMUM VOLTAGE : Iooov AC | ‘ 7. 60 MECHANICAL: DIM ”B MAX I6MAX DURAEILITI 2 500 OPERATIONS POWER CONTACT. DIM 'A' INSERTION FORCE: M50'333/334/33A 2 SN MAX MSOVPMBIPMA 2 |5N MAX WITHDRAWAL FORCE 2 0 SN MIN COAX CONTACT. INSERTION FORCE 1 SN MAX WITHDRAWAL FORCE Z 0,5N MIN ENVIRONMENTAL. TEMPERATURE RANGE: M80'3I313I4l333/33U33A : '55’C T0 7IZS‘C M807PN3IPMA : '55'C TO 7ISO'C PACKING: TUBE FOR COMPLETE SPECIFICATION SEE COMPONENT SPECIFICATION COOSXX ILATEST ISSUE} ORDER CODE: ICOAX IS POWER PC TAIL CONTACTS ONLY) M80-5000000M5-XX-Ul-00-000 J TOTAL No OF CONTACTS 02 TO I? SPECIAL CONTACTS 3|3' COAX CONTACT 3 0mm PC TAIL 3N COAX CONTACT 4 5mm PC TAIL 333 20A POWER CONTACT 3,5mm PC 33A 20A POWER CONTACT 5 0mm PC PM3 AOA POWER CONTACT 3,5ITIITI PC TAIL M50'PM3 PMA AOA POWER CONTACT 5,0mm PC TAIL MBO-PMA 33A 20A POWER CONTACT HORIZONTAL SMT M80'33A MOO-SI] M80'3I4 TAIL MOO-333 TAIL M80334 DIMENSION CALCULATION DIM’ DIM‘ 4 II No. 4N No. 4 II No. M80'333 MSOVPMS OF CONTACTS - 4.00 OF CONTACTS I 5.00 OF CONTACTS I |0.0 3.5mm, M80134 5,0mITI 3.5mm, M807PM4 5.0mm DIM‘ DIM‘ A B DIM ’C’ D E F DIM ’ M80-3I3 3,0mm, MOO-BIA 4,5mITI EXAMPLE' CONNECTOR WITH I0 POWER CONTACTS, M8075000000M5'|0r333r00r000 : 36,00mm. DIM ’B‘ 45.00mm. DIM 'C’ DIM ’D’ 3.5mm DIM 'A’ : 50,0mm <—>* 4.00 TVP SPECIAL CONTACTS HIDDEN FOR ILLUSTRATION ONLV SEE ORDER CODE FOR PART NUMBER TO BE ASSEMBLED RECOMMENDED PCB LAYOUT FOR POWER CONTACTS: M80-333/334 DIM 'B' DIM ’A' 4.50 SECTION 2x M2x0.4 I I _l 8.60 2x M2x0.4—> I-V NOTES: CONNECTORS ARE SUPPLIED WITH CONTACTS ASSEMELED SUPPLIED BM SCREWS ARE NOT ASSEMBLED. lat—4 oo TvP 3$$$ Tr” $$ Le |,00 awe}? 2x 4.07 777|L 7 I ' —— 2x 5,o—> RECOMMENDED PCB LA‘IOUTS EOR "9" I“ 0-08.”? N390 POWER CONTACTS: M80-PM3/PM4 NAME IS: DATE CIIIoTE DIM B APPROVED: MGP DIM A ' so CHECKED» FM <—>I>4 00 ”P DRAW s.rLowER CUSTOMER REE ' {PM} ASSEMBLY ORG: Si ¢|.65i0.05 TYP 2x ¢225100 ¢2.|5i0.05 TIP 2 x gm. ZSiO - :FYE’YNII‘ETIENIPRYGDEEENwIT TOLERANCES MATERIAL: TITLE’ DATAMATE MIX’TEK GZNAEWDN .3. ; 3%. 3.. W. MALE ASSY WITH EWII“'I'RI§’ZI'§‘I‘.WEL" x xx 5 i0 Iomm HORIZONTAL BOARDMOUNT J/SCREW WWW.I‘IGIWIN com 0NsfigfifEfigQfiNfig52°33}: 1‘ maggot“? FINISH; SEE AaovE DRAWING NUMBER: SHT = s IecRnIcanImmom .IIII‘IIIIIIS‘EEIIIIUII, umss mm mm; m2 Mso-soooooous-xx-xxx-oo-ooo 0‘s

Products related to this Datasheet

CONN HEADER R/A 2POS 4MM
Available Quantity: 1,753
Unit Price: 47.56
CONN HEADER R/A 4POS 4MM
Available Quantity: 175
Unit Price: 81.37
CONN HEADER R/A 2POS 4MM
Available Quantity: 33
Unit Price: 52.3
CONN HEADER R/A 8POS 4MM
Available Quantity: 18
Unit Price: 113.5
CONN HEADER R/A 6POS 4MM
Available Quantity: 7
Unit Price: 121.31
CONN HEADER R/A 4POS 4MM
Available Quantity: 0
Unit Price: 89.5
CONN HEADER R/A 6POS 4MM
Available Quantity: 0
Unit Price: 95.52
CONN HEADER R/A 6POS 4MM
Available Quantity: 0
Unit Price: 105.07
CONN HEADER R/A 8POS 4MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 10POS 4MM
Available Quantity: 0
Unit Price: 137.23
CONN HEADER R/A 10POS 4MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 8POS 4MM
Available Quantity: 0
Unit Price: 216.87455
CONN PLUG 2POS CRIMP GOLD
Available Quantity: 0
Unit Price: 0
CONN PLUG 3POS CRIMP GOLD
Available Quantity: 0
Unit Price: 0
CONN PLUG 4POS CRIMP GOLD
Available Quantity: 0
Unit Price: 0
CONN PLUG 5POS CRIMP GOLD
Available Quantity: 0
Unit Price: 0
CONN PLUG 6POS CRIMP GOLD
Available Quantity: 0
Unit Price: 0
CONN PLUG 7POS CRIMP GOLD
Available Quantity: 0
Unit Price: 0
CONN PLUG 8POS CRIMP GOLD
Available Quantity: 0
Unit Price: 0
CONN PLUG 9POS CRIMP GOLD
Available Quantity: 0
Unit Price: 0
CONN PLUG 10POS CRIMP GOLD
Available Quantity: 0
Unit Price: 0
CONN PLUG 11POS CRIMP GOLD
Available Quantity: 0
Unit Price: 0
CONN PLUG 12POS CRIMP GOLD
Available Quantity: 0
Unit Price: 0
DATAMATE MIX-TEK MALE HORIZONTAL
Available Quantity: 0
Unit Price: 0