M80-5000000M1-yy-yyy-00-000 Drawing Datasheet by Harwin Inc.

View All Related Products | Download PDF Datasheet
DRAWING No. M80-5000000MI-XX-XXX-00-000 Customer lnforl' IF IN mation <9 sheelt="" doubt="" .="" asn="" |="" |="" not="" to="" scale="" trird="" angle="" projection="" |="" all="" dimensions="" in="" mm="" specieications-="" material:="" moulding:="" class="" filled="" pps,="" ulsav'o,="" coax="" contact.="" bodv,="" sleeve,="" inner="" contact,="" end="" plug="" :="" copper="" allov="" latching="" collar="" :="" bervllium="" copper="" insulator="" :="" ptfe="" jackscrew="" :="" stainless="" steel="" finish:="" coax="" contact="" bodv,sleeve,="" inner="" contact,="" latching="" collar:="" :="" nicnel="" electrical;="" insulation="" resistance="" :="" ioomq="" min="" coax="" contact:="" ereouencv="" range="" :="" schz="" impedance="" :="" 500="" v.s.w,r="" :="" |.05="" a="" (0="" 04="" x="" freouencv)="" ghz="" max="" contact="" resistance="" gmq="" max="" insulation="" resistance="" 2="" i06mq="" 025w="" ac="" operating="" voltage="" i="" i80v="" ac="" 0="" 500ma="" black="" end="" plug="" 2="" gold="" coax="" crimp/solder="" contacts="" only="" dim="" ’c'="" dim="" ’b'="" dim="" ’a'="" 4.00="" tvp="" contact="" ‘a’="" 5.55="" —0‘50="" 2x="" m2x0.4="" maximum="" voltage="" :="" iuoov="" ac="" mechanical:="" durability="" i="" 500="" operations="" coax="" contact:="" 7="" go="" insertion="" force="" :="" 8n="" max="" withdrawal="" force="" i="" 0.5n="" min="" environmental:="" temperature="" range="" z="" packing:="" bag="" _="" for="" complete="" specification="" see="" component="" specification="" coosxx="" (latest="" issue)="" *55'c="" t0="" iiz5'c="" order="" code:(coax="" crimp/solder="" contacts)="" special="" contacts="" (crimp)="" coax="" contact="" 2="" 0mm="" crimp="" mod-sis="" coax="" contact="" 2="" timi="" crimp="" msdvsi'i="" coax="" contact="" 2="" own="" horz'="" crimp="" mbo'jib="" coax="" contact="" 2="" tim:="" horz'="" crimp="" moo-3w="" dimension="" calculation="" dim="" 'a’="" 4="" x="" no.="" oe="" contacts="" .="" 4="" 00="" dim="" ’b'="" 4="" x="" no="" of="" contacts="" i="" 5,00="" dim="" 'c‘="" ax="" no.="" of="" contacts="" i="" |0.0="" example:="" connector="" with="" 08="" coax="" contacts,="" m80-5000000mi'08-3l5-00-000="" dim="" 'a‘="" i="" 25="" 00mm,="" dim="" ‘b'="37.00mm," dim="" 'c‘="" i="" 42.0mm="" special="" contacts="" hidden="" see="" order="" code="" for="" part="" 90"="" coax="" crimp="" i="" part="" section="" 2']="" for="" illustration="" onlv="" no,="" to="" be="" assembled="" coax="" crimp="" m80'3i5/3i6/3it="" m80-3l5l3l'l="" x="" no.="" of="" contacts="" (i3.4)="" i80-3l6l3l9="" x="" no.="" of="" contacts="" io="" 30="" max="" maoraisisie="" tito“="" ww="" ,9="" 7,="" inn”="" contact="" ida—i="" “rainier“="" sleeve="" notes:="" mop="" t="" 22,ii.i3="" 2i255="" i.="" connectors="" are="" supplied="" with="" contacts="" loose.="" 2.="" coax="" contact="" is="" supplied="" as="" a="" nit="" of="" parts:="" body,="" main="" insulator,="" "m="" ‘33="" we="" ”on="" i.”="" hum="" inner="" contact="" and="" latching="" collar="" are="" pre-assembled="" and="" sleeve="" ”ww="" m6?="" and="" insulated="" end="" pluo="" assemblv="" are="" separate="" crlcrld»="" 35="" 3.="" for="" extra="" coax="" contacts,="" use="" part="" numbers="" m5073is/3i7/3isisis.="" ww="" r="" am="" 4.="" contact="" extraction="" tool="" :="" 2807290,="" .="" 5,="" recommended="" hand="" crimp="" tool="" for="" inner="" coax="" contact="" :="" 280-292="" ”“0““="" “u="" i00="" ”a="" w="" 5mm.”="" with="" positioner="" 280-29i="" recommended="" hand="" crimp="" tool="" and="" die="" set="" dimensions="" for="" sleeve="" :="" 2807293.="" mm“="" m.="" a="" instruction="" sheets="" are="" available,="" -="" infbnbetnuniongdeuertmtivi="" tolerances="" material:="" title’="" datamate="" mi="" x.t[k="" uzuaewdn="" xxx="" ;="" mm="" m="" m="" male="" assembly="" 21%5’".',.§l..'§‘.‘.w'li"="" x="" aa="" :="" i0="" idmm="" with="" jackscrew="" disclflle.="" loaiiei).="" copiid="" x="" xxx="" :="" i0="" oi="" .="" “whom"="" com="" druiflgizoflenéauzsglgmna,="" angles="" :="" is?”="" finish:="" see="" above="" draninc="" number.="" 5w="" iewmwmrwnvcom="" iiiia‘iatites‘eeiiie‘eiia.="" ms="" mm="" mm:="" “80'5°°°°°°""xx'xxx'oo-ooo="" (”a="">
Customer Information Sheet DRAWING Mo. M80-5000000MI-XX-XXX-00-000 IE IN DOUBT ' ASK I NOT TO SCALE THIRD ANGLE PROJECTION I All DIMENSIONS IN ITIITI SPECIFICATIONS: MATERIAL: MOULDING: GLASS FILLED PPS. UL94V-0, BLACK HBO-PIS I80-335l336l331 POggEYCONgéggm ALLOY POWER (:R | MP/SOLDER CONTACTS ONLY x No. 0F CONTACTS x No. or CONTACTS LATCIIING COLLAR : BERYLLIUM COPPER I JACKSCREW: STAINLESS STEEL _‘_ FINISH: , , POWER CONTACT: DIM C 8 TO 20A : 0 25m MIN GOLD OVER NICKEL 40A : 0mm MIN GOLD OVER NICNEL DIM ’B‘ T90 LATCIIINC COLLAR: : NICKEL MAX ELECTRICAL: DIM ’A’ WORKING VOLTAGE :Zggov éCéEC VOLTAGE PROO : I v A / 6 a INSULATION RESISTANCE : IOOMQ MIN 4'00 WP 4’50 POWER CONTACT: CONTACT RESISTANCE : SRO MAx CURRENT RATING: M80'I’M5 ' 40A MAX WITH IOAWG, M80035 20A MAX WITH IZAWG, MSG-336 I5A MAX WITH IAAWG, MSG-337 M80038 M80339 [I4.0) -\-- 5.55 @A A MAX |0A MAX WITH IGAWG, 8A MAX WITH ISAWG, I_I II—I HBO-338”” l : SA MAx WITH 20AWG, ‘ r T” CONTACT AS SPECIFIED, comm AHJ l _0_50 ‘ "° 0 CO" C 5 MECHANICAL: I DURABILITV : 500 OPERATIONS _i_ POWER CONTACT: INSERTION FORCE: 8 T0 20A : 8N MAX 2x MZAOJ 790 40A : I5N MAX MAX WITHDRAWAL FORCE : 0.5N MIN I I/ ' ENVIRONMENTAL: q I I _ PART SECTION 2-2 TEMPERATURE RANGE : 755'C TO II50'C . IIADI PACKING. . 5.60 | BAG 7 90 I W - FOR COMPLETE SPECIFICATION SEE COMPONENT W ‘ | SPECIFICATION C005xx (LATEST ISSUE) I I I ORDER CODE:
Customer matio DRAWING No. MBD'SOOOOOONI'XX'XXX'OO'OOO lnfoE r; Sheelt IT IN DOUBT , ASK | | NOT TO SCALE THIRD ANGLE PROI ECTION | ALL DIMENSIONS IN mm SPECIFICATIONS' MATERIAL: MOULDING' GLASS FILLED PPS, COAX CONTACT: UL94V-0, BLACK COAX PC TAIL CONTACTS ONLY VIEW OF BODT, INNER CONTACT,: COPPER ALLOY PIN “W “W“ INSULATOR : PTEE JACKSCREW. STAINLESS STEEL FINISH: 'C' COAX CONTACT: BODV, INNER CONTACT,: GOLD ”mm" ’B’ ELECTRICAL. INSULATION RESISTANCE : IOOMO MIN new ’A’ COAX CONTACT: EREOUENCI RANGE : GGNz 4 00 TVP 4-50 IMPEDANCE : 500 v.s.wR : I05 I (0.04 x FREOUENCV) GHz MAX CONTACT RESISTANCE GmQ MAX INSULATION RESISTANCE : I06MQ @250v AC 5 55 OPERATING VOLTAGE : I80V AC 0 soomA coAVx'E'III’IAcI + + + -- + -- MAX MAXIMUM VOLTAGE : IOOOV AC my MECHANICAL. II DURAGILITX : 500 OPERATIONS _ COAX CONTACT. WWW —, INSERTION EORCE : 8N MAX CONTACT ,A, ' WITHDRAWAL FORCE Z 0,5N MIN 0'50— ENNIRONMENTAL: m TEMPERATURE RANGE : *55'C TO II25'C PACKING. TUBE 2 x M2X0,4 EOR COMPLETE SPECIEICATION SEE COMPONENT I SPECIEICATION CODSXX (LATEST ISSUE) "/I I I SAVAGE 7 I I - I ORDER CODE: I (COAX PC TAIL CONTACTS ONLY) PART SECTION M80-5000000MI -XX-IQLX-00-000 _T TOTAL No OF CONTACTS 02 TO I? SPECIAL CONTACTS [PC TAIL) III I: COAX CONTACT 3,0m PC TAIL MED-3H V-‘I SPECIAL CONTACTS HIDDEN FOR ILLUSTRATION ONLY SEE ORDER CODE FOR PART NO ASSEMBLED N80-3lll3l2 I No. OF CONTACTS = I I 5.60 I MAX I I DIM ‘D’ A uao-3I313I4 I In, of CONTACTS 7.60 MAXaI é‘é = 22” RIPE: ; 5m 33 I : AX N A '0 H ' AIL M D' | EN : COAX CONTACT Lsm NORz' PC TAIL Mao-3H RECOMMENDED PCB LAYOUTS FOR RECOMMENDED PCB LAVOUTS FOR COAX CONTACTS: M80-3II/3I2 COAX CONTACTS: M8073I3/3I4 W, 7 22“” was ‘—DIM 'A' DIM ‘A’—> NAME ISS DATE C/NOTE Loo TYP 4.00 TvP L00 2 00 mp I 00 w e ”WIMP: W DIMENSION CALCULATION 4)— _¢_ _$_ 4* ”m” 55 _ DRAWN. N ADDE DIM ‘A‘ 4 X NOI OE CONTACTS , 4‘00 ¢ {7 $ $ A I. ,I‘ ,I‘ I .I A I I mm“ m. DIM 'a' 4 x NO OF CONTACTS I 5.00 K 41% 4} $li N’fi‘ Ifi ‘4; {RI rfi' I$I 4 . ASSEMBLY DRG: P'” C 4‘ N°' 0F CONTACTS * I” 930 65i0.05 TVP 2.007 ¢0.65i0.05 TYP 4,00 TvPA<—> [I00 DIM ‘D’ M8073I| : 3.0mm, Msor3I2 : 4.5mm DIM ’E' M80-3I3 : 3.0mm, M80-3IA : 4.5mm . .IRIIIERIII'ISIIIIEINIm “mm“ mm”: “M DATAMATE M‘X’TEK IAIYERSETOUTNLHIONAIE X : :tIITIm MALE ASSEMBLY TENE8IEIOIIIIIQZIQTIINII“IS' D : :2 III: MN MW DIM ’A’ : 28.00mm, DIM "3' *_ 3700mm, DIM ’C’ : 42,0mm “who,“ com IT'RIsfifiilgfigfgfiizggRETIRED, XIICLEsi-OLOITM FINISH: SEE ABM DRAWING NUMBER: 73“ DIM E - 3.0mm IeCNnIcanharwIn,com lngNEENTN’TESSPENAIggNDN. UNLESS STATED VAR“: m2 N80-5000000Ml'XX'XXX'OD'OOO 0T8
Shee Customer lnforl' mation <9 .t="" dnanino="" no.="" ”507500000quvxx’xxxroorooa="" ie="" in="" doubt="" ,="" ask="" |="" |="" not="" to="" scale="" third="" angle="" projection="" |="" all="" dimensions="" in="" mm="" §pe§ih§atiws="" uao-num="" nae-3331334="" material:="" i="" no.="" of="" contacts="" x="" no.="" 0f="" contacts="" moulding:="" glass="" filled="" pps,="" power="" contact:="" copper="" alloy="" jackscrew:="" stainless="" steel="" finish:="" power="" contact:="" 20a="" i="" 0‘25nm="" min="" gold="" over="" nickel="" 40a="" 10.7mm="" min="" gold="" over="" nickel="" electrical:="" worxing="" voltage="" i="" 800v="" ac/dc="" voltage="" proof="" i="" izoov="" ac/dc="" insulation="" resistance="" :="" ioomq="" min="" power="" contact:="" contact="" resistance="" gmq="" max="" current="" rating:="" m80-33i/332/333/334/33a="" :="" 20a="" max="" m807pmi/pm2/pm3/pm4="" :="" 40a="" max="" mechanical:="" durability="" :="" 500="" operations="" power="" contact:="" insertion="" force:="" m80'33i/332/323/324/33a="" i="" 8n="" max="" m80-pmi/pm2/pm3/pm4="" :="" i5n="" max="" withdrawal="" force="" :="" 0.5n="" min="" environmental:="" temperature="" range="PACKING:" tube="" for="" complete="" specification="" see="" component="" specification="" coosxx="" (latest="" issue]="" ul94v'0,="" blach="" 'ss'c="" to="" iiso'c="" dim"="" dim"="" dim"="" 4:00="" typ="" power="" pc="" tail="" and="" smt="" contacts="" only="" v="" order="" code:="" (power="" pc="" tail="" and="" smt="" contacts="" only]="" m80-5000000mi="" -xx-x_x_x-00-000="" j="" total="" na="" oe="" contacts="" 02="" to="" i?="" special="" contacts="" [pc="" tail)—="" zoa="" power="" contact="" 3="" 0mm="" vert’="" pc="" tail="" n80733i="" 33i="" '="" 332="" 0a="" power="" contact="" 4="" 5mm="" vert‘="" pc="" tail="" med-332="" 333="" 0a="" power="" contact="" 3="" 0mm="" horz'="" pc="" tail="" neo'ssj="" 334="" 0a="" power="" contact="" 6="" 5mm="" horz’="" pc="" tail="" n80733l="" 33a="" 0a="" power="" contact="" horizontal="" smt="" moo-33a="" pmi="" 0a="" power="" contact="" 3="" 0mm="" vert'="" pc="" tail="" neo'pmi="" pm="" da="" power="" contact="" a="" 5mm="" vert’="" pc="" tail="" ned'pmz="" pm="" da="" power="" contact="" 3="" 0mm="" horz‘="" pc="" tail="" mao-pms="" pm!="" 0a="" power="" contact="" 6="" 5mm="" horz'="" pc="" tail="" ned-pm!="" contact="" 'a’="" 0:50—="" 2="" x="" m2x0,4="" i="" —="" i="" i="" 560="" max="" 7="" i="" i="" i="" i_i="" |_l="" i//l="" 1="" part="" section="" y’v="" special="" contacts="" hidden="" for="" illustration="" onlv="" see="" order="" code="" for="" part="" no.="" recommended="" pcb="" layout="" for="" m80-33i/332/333/334="" pc="" tail="" power="" contacts="" i="" 400="" typ="" kin="" k—¢i.gs:i:o?typt$e="" assembled="" recommended="" pcb="" layout="" for="" m80-pmi/pm2/pm3/pm4="" pc="" tail="" power="" contacts="" *dim="" ’a’=""><—>I»A.00 TYP Gfimm} 5:55 + .. 47 _. MAX V r7160 MAX—>I DIM 'D’ l DIM ’E’ <~¢i. so="" 4w—="" hbo-piiipiiz="" x="" no.="" of="" contacts="" koo-pisipia="" x="" no.="" of="" contacts="" —a—="" .="" i="" i="" 5.50="" ,,,="" ,7,="" ,,="" #="" max="" i="" i="" i="" i="" i="" dim="" ‘f’="" ‘="" ‘="" i="" dim="" ‘g'="" i="" q5200="" "80'3”="" i="" no,="" of="" contacts="" recommended="" pcb="" layout="" for="" m80'33a="" smt="" power="" contacts="" mgp="" t="" 22,ii.i3="" zizss="" ’="" i="" ‘="" name="" iss="" date="" cinote="" dim="" a="" approved:="" mgp=""><—>174,00 TVP CHECKED: sa DRAWN. R ADDE 6% $22$$ (232 75:0 05 TIP CUSTOMER REF ' ASSEMBLY DRG: @AEWRN www.haIwIII com IechnIcaIOhOrwIn,com DIMENSION CALCULATION DIM ’A’ 4x No. OF CONTACTS , 4.00 (iDIM ’A‘ DIM 'a' A x No. OF CONTACTS I 5.00 DIM 'c' Ax NO. OF CONTACTS I I00 I DIM ’D’ M80733I : 3.5mm, M50332 : 50mm rh DIM ’E’ MOD-333 13:5mm, M80-334 : 50mm W DIM ’F’ M80’PMI : 3.5mm, MODVPMZ : 50mm DIM ’G’ M80-PM3 : 35mm, M80-PM4 : 50mm EXAMPLE: CONNECTOR WITH I0 POWER CONTACTS, M6075000000MI4073347007000 DIM 'A' : 36,00mm, DIM ‘B‘ : 45.00mm, DIN 'c: : 500mm DIM ’E‘ : 4,5mm (2521510 05 TVP m3 mm m m TOLERANCES INFORIATIOA 0A DmAIPTM :AV.‘AA‘F.‘A°“M¥‘JI°ANF. X :i‘”"‘ X.X 2 10 50mm PNOPENII or m IImIII GROUP AND nus! IIOT III X XX : i0 Inmm X XXX : i0 OImm ANGLES = is" UNLESS STATED DIscLDsID. LOAIIED. com on ule FOR MAAurAcIumNa, TENDEAIWG 0R row ANI DTNEII PuAPOsE IITNOMI mm “mu PEAuIssmu. MATERIAL: MILE» DATAMATE MIX-TEK MALE ASSEMBLY ““5” WITH JACKSCREW FINISH; SEE ABOVE DRAININO NUMBER: SHT mm; W uao-soooooom -xx-xxx-oo-ooo Bog,

Products related to this Datasheet

CONN HEADER VERT 4POS 4MM
Available Quantity: 971
Unit Price: 40.53
CONN HEADER VERT 2POS 4MM
Available Quantity: 88
Unit Price: 24.23
CONN HEADER VERT 4POS 4MM
Available Quantity: 77
Unit Price: 44.6
CONN HEADER VERT 8POS 4MM
Available Quantity: 65
Unit Price: 60.62
CONN HEADER VERT 6POS 4MM
Available Quantity: 31
Unit Price: 55.36
CONN HEADER VERT 2POS 4MM
Available Quantity: 0
Unit Price: 26.64
CONN HEADER VERT 6POS 4MM
Available Quantity: 0
Unit Price: 62.75429
CONN HEADER VERT 8POS 4MM
Available Quantity: 0
Unit Price: 57.86583
CONN HEADER VERT 10POS 4MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 10POS 4MM
Available Quantity: 0
Unit Price: 65.625
CONN HEADER R/A 5POS 4MM
Available Quantity: 0
Unit Price: 0
CONN PLUG 2POS CRIMP GOLD
Available Quantity: 0
Unit Price: 0
CONN PLUG 3POS CRIMP GOLD
Available Quantity: 0
Unit Price: 0
CONN PLUG 4POS CRIMP GOLD
Available Quantity: 0
Unit Price: 0
CONN PLUG 5POS CRIMP GOLD
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 5POS 4MM
Available Quantity: 0
Unit Price: 0
CONN PLUG 6POS CRIMP GOLD
Available Quantity: 0
Unit Price: 0
CONN PLUG 7POS CRIMP GOLD
Available Quantity: 0
Unit Price: 0
CONN PLUG 8POS CRIMP GOLD
Available Quantity: 0
Unit Price: 0
CONN PLUG 9POS CRIMP GOLD
Available Quantity: 0
Unit Price: 0
CONN PLUG 10POS CRIMP GOLD
Available Quantity: 0
Unit Price: 0
CONN PLUG 11POS CRIMP GOLD
Available Quantity: 0
Unit Price: 0
CONN PLUG 12POS CRIMP GOLD
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 4POS 4MM
Available Quantity: 0
Unit Price: 0
DATAMATE MIX-TEK MALE CRIMP CONN
Available Quantity: 0
Unit Price: 0
DATAMATE MIX-TEK MALE CRIMP CONN
Available Quantity: 0
Unit Price: 44.41