M30-501xx45R Drawing Datasheet by Harwin Inc.

View All Related Products | Download PDF Datasheet
DRAWING No.1 M30501 XX 45R | IF IN DEIUBT 7 ASK | (D I NDT TIJ SCALE I THIRD ANGLE FRUJECTIIJN I ALL DIMENSIONS IN mm X Ai0.1 1.25:0. - 5 10 [I] O.35iO.IO 2.45:0.IO 2. iO.‘IO - 1.25iO.IO firil AiO.‘IO 0.80:0.05 SPECIFICATIONS: MATERIAL:— MOULDING: NYLON 9T, UL94V-0 CONTACT: BRASS SOLDER TAB: BRASS FINISH? MOULDING: NATURAL COLOR 8 CONTACT: GOLD PLATED c; SOLDER TAB: TIN PLATED 3; ELECTRICAL? .n m . CURRENT RATING: IA AC. DC X BiO.‘I5 j; ,\_ ”LI—I I-SOiOAIO WORKING VOLTAGE: 125v AD. DC 4 0-4 WA 0 WITHSTANDINC VOLTAGE: 500v AC/MINUTE 77 RECOMMENDED PCB LAYOUT CONTACT RESISTANCE: 20 m0 MAX. I E+-+HIH+HJ — INSULATION RESISTANCE: 100 M0 MIN. 7 . 7 " ENVIRONMENTAL? LA 0mm TEMPERATURE RANGE: —25‘C ~ +85'C xCiO 20 N0. op DIMENSIONS NOTES: ALL DIMENSIONS AND NOTES ‘ POSITIONS A B C MARKED X ARE CRITICAL AND 0‘90 '_._ 02 1‘25 550 7.65 MUST BE CHECKED IN ACCORDANCE W 03 2‘50 505 8.90 WITH QUALITY DOC. QIEOZA E D. 04 3.75 6.30 10.15 1 05 5.00 7.55 11.40 Ar; 06 6.25 8.80 12.65 m 3 5 8% Egg IgllggIgTE Monr\ I” Allan 3 22.03.11 A354 H H H H H H H H H H 09 10.00‘I2.5516.4O fig: f 33:3; A035 0 1o 11.25‘I3.BO 17.65 ‘_. IT 12.5015'05 18.90 AME ISS. DATE C/NOTE O 12 13.751650 20.15 APPROVED: 3 650 14 16.25 128.80 22.65 CHECKED: @ i 15 17.50 0.05 23.90 . N I 3‘45 16 18.75 21.30 25.15 DRAW” “I“ 20 23.75 26.30 $0.15 ORDER CODE CUSTOMER RE“ 30 36.25 38.80 42.65 MiG—501 xx 45R i _ NO. OF WAYS PER J ASSEMBLY BRO: Secllon ArA ROW THIS DRAWING AND Am MATERIAL: TITLE: @ALQWEN wwwfism: FE’ZIS: SEE ms I.25mm PITCH R/A WAFER nggggmmgmfiw Xxkxx‘ 1062‘?ng SMT TYPE ULTRA Low PROFILE HARWIN USA HARWIN Europe (UK) HARWIN Asia ogggégfizLé‘Afiréfiiéze x.S<><>< $6.05”="" f‘nish'="" see="" notes="" drawing="" number.="" sht="" 5%:="" 283="" 383="" 2332="" 25%:="" 8e="" sqi="" 3233="" $2="" :32="" s="" 333="" 332%="" powwow“="" 73;"="" a311="" ‘="" angles=":51" '="" ,="" m="" 307="" 501="" xx="" 45r10f="" m150hum1n.cam="" mi'sfiharwin.co.uk="" misanamin.cnm.sg="" wig’ierwrh‘eeweswul,="" unless="" stated="" s/areai="" "v“="" 2="">
OBSOLETE
DRAWING Non MED-501 XX 45R IF IN DEIUBT , ASK I©| NUT TI] SCALE THIRD ANGLE PRDJECTIDN ALL DIMENSIDNS IN mm W+1.5+%j8 Taking Out DIrectIon ZOOOPCS/ReeI IDee/i 165x180 mg 0' l . W N +1 8 I I EEO, Taking Out DIrectIon 9 fi Intended USE): ,7 Ta 6 width W :24 Or Less To: View < )="" 00000000="" drawing="" 1="" tape="" wudth(w):.32="" or="" more="" leading="" tape="" length="" tak="" 9="" out="" rec="" n="" w="" leader="" po,“="" man="" 3="" 210.111="" a354="" i="" 100mm="" mm-="" almn="" 2="" 17.09.07="" a075="" the="" end="" port="" “new”="" mm.="" 1="" 01.08.06="" 7="" 160mm="" min.="" mountmq="" port="" 400mm="" min.="" mess="" date="" c/note="" approved:="" g="" """"""""""""""""""""="" checked:="" peel="" strength="" of="" cover="" tape="" dr="" .="" ‘="" requirement1109f~1eng="" awn'="" am"="" (peeiing="" speedt300mm/minute)="" customer="" ref"="" assembly="" drg:="" i="" ms="" muwmc="" and="" any="" tolerances="" material:="" title:="" bzgaeewdn="" wekenoei="" 32325513;="" x_="" :="" 11mm="" see="" was="" i.25mm="" pitch="" r/a="" wafer="" ng‘gfiéwgméfiimw="" x-x="" ioazsmm="" smt="" type="" ultra="" low="" profile="" harwin="" usa="" harwin="" europe="" (uk)="" harwin="" as'="" £§€eo§€§n$fflnn$lpfii§n="" ngxx="" *="" :odidsstnm="" ia="" v="" ,="" .="" 7="" .="" .="" 503="" 593="" 5375="" tel:="" 023="" 925v="" 4545="" tel:="" +55="" 5="" 779="" 4909="" on="" 0520="" row="" murmunwc.="" 7="" .="" finish:="" see="" notes="" drawing="" number="" 25””="" fa="" .="" so)="" as}="" 5596="" fax»="" 02)="" em="" 4590="" fax:="" +55="" 5="" 779="" 3858="" momma;="" on="" ran="" my="" angles="" 7="" i5="" 1="" m30="" 50,‘="" xx="" 45r="" of="" mithurwin‘com="" musahaminmuk="" misehammom‘sg="" ,a‘ggfiwmggsgzmggm="" unless="" stated="" s/area:="" mm="" ’="" 2="">
OBSOLETE

Products related to this Datasheet

CONN HEADER SMD R/A 2POS 1.25MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD R/A 3POS 1.25MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD R/A 4POS 1.25MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD R/A 5POS 1.25MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD R/A 6POS 1.25MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD R/A 7POS 1.25MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD R/A 8POS 1.25MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD R/A 9POS 1.25MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD R/A 10POS 1.25MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD R/A 11POS 1.25MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD R/A 12POS 1.25MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD R/A 13POS 1.25MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD R/A 14POS 1.25MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD R/A 15POS 1.25MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD R/A 16POS 1.25MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD R/A 20POS 1.25MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD R/A 30POS 1.25MM
Available Quantity: 0
Unit Price: 0