O5HS Model Datasheet by Fox Electronics

View All Related Products | Download PDF Datasheet
FOSHS (Former F510L, FSAOL, F530L, FSSOL) 5mm x 3.2mm HCMOS SMD Oscillator Ffix 1‘8V ELECTRIC HARACI'ERISTICS PARAMETERS MAX (Unless otherwlse noted) Frequency Range (F ) 1.000 ~ 160 MHz Temperature Range Storage [T re) 55"C ”‘ +125“C Supply Voltage (V ) 1.8V:S% Input Current (Inn) 1.000 ’V 32.000MHZ 5 mA >3Z.ODD “‘ 70.000M HZ 10 mA >70.000 ’V 120.000MHZ 15 mA >120.000 ’V 160.000MHZ 30 mA Standby Current 10pA Output Symmetry (50% V i 40 % N 60 % Rise/Fail Time (20%~so%von Leveis) (Tn/T i 1.000 ’V 32.000MHZ >32.000 ’V 120.000MHZ >120.000 ’V 160.000MHZ Output Voltage (V J 20 % Vol) (v j 30 % v D Min Output Load (HCMOS) 15 pF Start-up Time (T) 10 m5 Output Disable Time 1 300 nS Output Enable Time 1 10 m5 Pin1 Output (pin 3) OPEN 1 Active '1' Level V 70%V Active '0' Level V 30%V High Z
5mm x 3.2mm
HCMOS SMD Oscillator
FO5HS
(Former F510L, F540L, F530L, F550L)
Revised F: 11/12/2020 Page 1 of 7 www.foxonline.com
Features
HCMOS Output
Stabilities to ±20 PPM
Temperature Ranges from -40°C to +8C
Supply Voltages: 1.8V, 2.5V, 3.3V, 5.0V
1.8V ELECTRICAL CHARACTERISTICS
PARAMETERS
MAX (Unless otherwise noted)
Frequency Range (F
O
)
1.000 ~ 160 MHz
Temperature Range
Storage (T
STG
)
-55°C ~ +12C
Supply Voltage (VDD)
1.85%
Input Current (I
DD
)
1.000 ~ 32.000MHz
>32.000 ~ 70.000MHz
>70.000 ~ 120.000MHz
>120.000 ~ 160.000MHz
5 mA
10
mA
1
5 mA
30 mA
Standby Current
10µA
Output Symmetry (50% VDD)
40 % ~ 60 %
Rise/Fall Time (20%~80%V
DD
Levels) (T
R
/T
F
)
1.000 ~ 32.000MHz
>32.000 ~ 120.000MHz
>120.000 ~ 160.000MHz
5
nS
3.5 nS
3 nS
Output Voltage (V
OL
)
(VOH)
20 % V
DD
80 % VDD Min
Output Load (HCMOS)
15 pF
Start-up Time (TS)
10 mS
Output Disable Time 1
300 nS
Output Enable Time 1
10 mS
ENABLE / DISABLE FUNCTION
Pin1
Output (pin 3)
OPEN 1
Active
1 Level VIH 70%VDD
Active
0 Level V
IL
30%V
DD
High Z
FOSHS (Former F510L, FSAOL, F530L, FSSOL) 5mm x 3.2mm HCMOS SMD Oscillator Available 0p ns by Stab & Opera ng Temp for 1.8V Frequency Stahlllly Operating Temperature ('c) Frequency Range (MHI) :100PPMZ -10 ~ +70 1.000 ’V 160.000 :100PPMZ -20 ~ +70 1.000 ’V 160.000 :100PPMZ -40 ~ +85 1.000 ’V 160.000 :50PPMZ -10 ~ +70 1.000 ’V 160.000 :50PPMZ -20 ~ +70 1.000 ’V 160.000 :50PPMZ -40 ~ +85 1.000 ’V 160.000 tZSPPMZ -10 ~ +70 1.000 ’V 160.000 tZSPPMZ -20 ~ +70 1.000 ’V 160.000 tZSPPM3 -40 ~ +85 1.000 ’V 160.000 :20PPM3 -10 ~ +70 1.000 ’V 160.000 :20PPM3 -20 ~ +70 1.000 ’V 160.000 Ffix
5mm x 3.2mm
HCMOS SMD Oscillator
FO5HS
(Former F510L, F540L, F530L, F550L)
Revised F: 11/12/2020 Page 2 of 7 www.foxonline.com
1 An internal pull-up resistor from pin 1 to pin 4 allows active output if pin 1 is left open
2 Inclusive of 25°C tolerance, operating temperature range, input voltage change, load change,
Reflow, one-year aging, shock, and vibration.
3 Inclusive of 25°C tolerance and operating temperature range.
Available Options by Stability & Operating Temp for 1.8V
Frequency Stability
±100PPM2
±100PPM2
±100PPM2
±50PPM2
±50PPM2
±50PPM2
±25PPM2
±25PPM2
±25PPM3
±20PPM3
±20PPM3
FOSHS (Former F510L, FSAOL, F530L, FSSOL) 5mm x 3.2mm HCMOS SMD Oscillator Ffix 2.5V ELECTRIC HARACI'ERISTICS PARAMETERS MAX (Unless otherwise noted) Frequency Range (F ) 1 ~ 160 MHz Temperature Range Storage [T re) 55"C ~ +125“C Supply Voltage (V ) 2.5V:5% Input Current (Inn) 1.000 ’V 32.000MHZ 7 mA >3Z.000 ~ 50.000M HZ 12 mA >50.000 ’V 125.000MHZ 26 mA >125.000 ’V 160.000MHZ 35 mA Standby Current (Isr) 10uA Output Symmetry (50% Von) 1.000 ’V 50.000MHZ 45 % N 55 % > 50.000 '” 160.000MHZ 40 % N 60 % Rise/Fail Time (10%~90%VDD Leveis) (Tn/T ) 5 n5 Output Voltage (Va) 10 % Vol) (v i 90 % v D Min Output Load (HCMOS) 15 pF Start-up Time (T) 10 m5 Output Disable Time 1 150 nS Output Enable Time 1 10 m5 ENABLE / DISABLE FUNCTION Pinl Output (pin 3) OPEN 1 Active '1' Level V 70%V Active '0' Level V 30%V High Z Ava lable 0p ns by Stab & Opera ng Temp for 2.5V Frequency Stablllty Operating Temperature (“q Frequency Range (MHI) :100PPMZ -10 ’V +70 1.000 ’V 160.000 :100PPMZ -20 ’V +70 1.000 ’V 160.000 :100PPMZ -40 ’V +85 1.000 ’V 160.000 tSOPPMZ -10 ’V +70 1.000 ’V 160.000 tSOPPMZ -20 ’V +70 1.000 ’V 160.000 tSOPPMZ -40 ’V +85 1.000 ’V 160.000 tZSPPMZ -10 ’V +70 1.000 ’V 160.000 tZSPPMZ -20 ’V +70 1.000 ’V 160.000 tZSPPMZ -40 ’V +85 1.000 ’V 160.000 tZOPPM3 -10 ’V +70 1.000 ’V 160.000 tZOPPM3 -20 ’V +70 1.000 ’V 160.000
5mm x 3.2mm
HCMOS SMD Oscillator
FO5HS
(Former F510L, F540L, F530L, F550L)
Revised F: 11/12/2020 Page 3 of 7 www.foxonline.com
1 An internal pull-up resistor from pin 1 to pin 4 allows active output if pin 1 is left open
2 Inclusive of 25°C tolerance, operating temperature range, input voltage change, load change,
Reflow, one-year aging, shock, and vibration.
3 Inclusive of 25°C tolerance and operating temperature range.
2.5V ELECTRICAL CHARACTERISTICS
PARAMETERS
MAX (Unless otherwise noted)
Frequency Range (FO)
1 ~ 160 MHz
Temperature Range
Storage (TSTG)
-55°C ~ +125°C
Supply Voltage (V
DD
)
2.55%
Input Current (I
DD
)
1.000 ~ 32.000MHz
>32.000 ~ 50.000MHz
>50.000 ~ 125.000MHz
>125.000 ~ 160.000MHz
7
mA
12
mA
26
mA
35 mA
Standby Current (IST)
10µA
Output Symmetry (50% V
DD
)
1.000 ~ 50.000MHz
> 50.000 ~ 160.000MHz
4
5 % ~ 55 %
40 % ~ 60 %
Rise/Fall Time (10%~90%V
DD
Levels) (T
R
/T
F
)
5 nS
Output Voltage (V
OL
)
(VOH)
10 % V
DD
90 % VDD Min
Output Load (HCMOS)
15 pF
Start-up Time (TS)
10 mS
Output Disable Time 1
150 nS
Output Enable Time 1
10 mS
ENABLE / DISABLE FUNCTION
Pin1
Output (pin 3)
OPEN 1
Active
1 Level V
IH
70%V
DD
Active
0 Level VIL 30%VDD
High Z
Available Options by Stability & Operating Temp for 2.5V
Frequency Stability
Frequency Range (MHz)
±100PPM2
1.000 ~ 160.000
±100PPM2
1.000 ~ 160.000
±100PPM2
1.000 ~ 160.000
±50PPM2
1.000 ~ 160.000
±50PPM2
1.000 ~ 160.000
±50PPM2
1.000 ~ 160.000
±25PPM2
1.000 ~ 160.000
±25PPM2
1.000 ~ 160.000
±25PPM2
1.000 ~ 160.000
±20PPM3
1.000 ~ 160.000
±20PPM3
1.000 ~ 160.000
FOSHS (Former F510L, FSAOL, F530L, FSSOL) 5mm x 3.2mm HCMOS SMD Oscillator Ffix 3.3V ELECTRIC HARACI'ERISTICS PARAMETERS MAX (Unless otherwlse noted) Frequency Range (F ) 1 ~ 170MHz Temperature Range Storage [T re) 55"C ~ +125“C Supply Voltage (V ) 3.3V:10% Input Current (Inn) 1.000 ’V 32.000MHZ 15 mA >3Z.000 ~ 50.000M HZ 20 mA >50.000 ~ 67.000M HZ 25 mA >67.000 ’V 170.000M HZ 40 mA Standby Current (Isr) 10uA Output Symmetry (50% Von) 1.000 ’V 50.000MHZ 45 % N 55 % >50.000 ’V 170.000M HZ 40 % N 60 % Rise/Fail Time (1o%~90%von Leveis) (Tn/T i 1.000 ’V 80.000MHZ 6 n5 >80.000 ’V 125.000MHZ 4 n5 >125.000 ’V 170.000MHZ 3 n5 Output Voltage (Va) 10 % Vol) (v j 90 % v D Min Output Load (HCMOS) 15 pF Start-up Time (T) 10 m5 Output Disable Time 1 150 nS Output Enable Time 1 10 m5 ENABLE / DISABLE FUNCTION Pin1 Output (pin 3) OPEN 1 Active '1' Level V 70%V Active '0' Level V 30%V High Z Ava lable 0p ns by Stab & Opera ng Temp for 3.3V Frequency Stablllty Operatlng Temperature (“q Frequency Range (MHI) :100PPMZ -10 ’V +70 1.000 ’V 170.000 :100PPMZ -20 ’V +70 1.000 ’V 170.000 :100PPMZ -40 ’V +85 1.000 ’V 170.000 tSOPPMZ -10 ’V +70 1.000 ’V 170.000 tSOPPMZ -20 ’V +70 1.000 ’V 170.000 tSOPPMZ -40 ’V +85 1.000 ’V 170.000 tZSPPMZ -10 ’V +70 1.000 ’V 170.000 tZSPPMZ -20 ’V +70 1.000 ’V 170.000 tZSPPMZ -40 ’V +85 1.000 ’V 170.000 tZOPPM3 -10 ’V +70 1.000 ’V 170.000 tZOPPM3 -20 ’V +70 1.000 ’V 170.000
5mm x 3.2mm
HCMOS SMD Oscillator
FO5HS
(Former F510L, F540L, F530L, F550L)
Revised F: 11/12/2020 Page 4 of 7 www.foxonline.com
1 An internal pull-up resistor from pin 1 to pin 4 allows active output if pin 1 is left open
2 Inclusive of 25°C tolerance, operating temperature range, input voltage change, load change,
Reflow, one-year aging, shock, and vibration.
3.3V ELECTRICAL CHARACTERISTICS
PARAMETERS
MAX (Unless otherwise noted)
Frequency Range (FO)
1 ~ 170MHz
Temperature Range
Storage (TSTG)
-55°C ~ +12C
Supply Voltage (V
DD
)
3.310%
Input Current (I
DD
)
1.000 ~ 32.000MHz
>32.000 ~ 50.000MHz
>50.000 ~ 67.000MHz
>67.000 ~ 170.000MHz
15
mA
2
0 mA
25
mA
40 mA
Standby Current (IST)
10µA
Output Symmetry (50% V
DD
)
1.000 ~ 50.000MHz
>50.000 ~ 170.000MHz
45
% ~ 55 %
40 % ~ 60 %
Rise/Fall Time (10%~90%V
DD
Levels) (T
R
/T
F
)
1.000 ~ 80.000MHz
>80.000 ~ 125.000MHz
>125.000 ~ 170.000MHz
6
nS
4
nS
3 nS
Output Voltage (V
OL
)
(VOH)
10 % V
DD
90 % VDD Min
Output Load (HCMOS)
15 pF
Start-up Time (TS)
10 mS
Output Disable Time 1
150 nS
Output Enable Time 1
10 mS
ENABLE / DISABLE FUNCTION
Pin1
Output (pin 3)
OPEN 1
Active
1 Level VIH 70%VDD
Active
0 Level VIL 30%VDD
High Z
Available Options by Stability & Operating Temp for 3.3V
Frequency Stability
Frequency Range (MHz)
±100PPM2
1.000 ~ 170.000
±100PPM2
1.000 ~ 170.000
±100PPM2
1.000 ~ 170.000
±50PPM2
1.000 ~ 170.000
±50PPM2
1.000 ~ 170.000
±50PPM2
1.000 ~ 170.000
±25PPM2
1.000 ~ 170.000
±25PPM2
1.000 ~ 170.000
±25PPM2
1.000 ~ 170.000
±20PPM3
1.000 ~ 170.000
±20PPM3
1.000 ~ 170.000
FOSHS (Former F510L, FSAOL, F530L, FSSOL) 5mm x 3.2mm HCMOS SMD Oscillator Ffix 5 V ELECTRIC HARACI'ERISTICS PARAMETERS MAX (Unless otherwise noted) Frequency Range (Fa) 1.544 '” 50M Hz Temperature Range Storage [T m) 55 ~ +125”C Supply Voltage (V ) 5.0V :t 10% Input Current (I ) 35 mA Output Symmetry (50% Von) 40% ~ 60% Rise/Fail Time (10%~90%VDD Leveis) (Tn/T ) Output Voltage (Va) 10% Van (v i 90% van Min Output Load (HCMOS) 15 pF Start-up Time (T) 10 m5 Output Disable Time 1 100 nS Output Enable Time 1 100 nS ENABLE / DISABLE FUNCTION Pinl Output (pin 3) OPEN 1 Active '1' Level V 70%V Active '0' Level V 30%V High Z Ava lable 0p ns by Stab & Opera ng Temp for 50V Frequency Stablllty Operating Temperature (“q Frequency Range (MHI) :100PPMZ -10 ’V +70 1.544 ’V 50.000 :100PPMZ -40 ’V +85 1.544 ’V 50.000 t50l’PMZ -10 ’V +70 1.544 ’V 50.000 t50l’PMZ -40 ’V +85 1.544 ’V 50.000 tZSPPMZ -10 ’V +70 1.544 ’V 50.000 tZSPPM3 -40 ’V +85 1.544 ’V 50.000 tZSPPM3 -10 ’V +70 1.544 ’V 50.000
5mm x 3.2mm
HCMOS SMD Oscillator
FO5HS
(Former F510L, F540L, F530L, F550L)
Revised F: 11/12/2020 Page 5 of 7 www.foxonline.com
3 Inclusive of 25°C tolerance and operating temperature range.
1 An internal pull-up resistor from pin 1 to pin 4 allows active output if pin 1 is left open
2 Inclusive of 25°C tolerance, operating temperature range, input voltage change, load change,
Reflow, one-year aging, shock, and vibration.
3 Inclusive of 25°C tolerance and operating temperature range.
5.0V ELECTRICAL CHARACTERISTICS
PARAMETERS
MAX (Unless otherwise noted)
Frequency Range (FO)
1.544 ~ 50MHz
Temperature Range
Storage (TSTG)
-55 ~ +125°C
Supply Voltage (V
DD
)
5.0V ± 10%
Input Current (IDD)
35 mA
Output Symmetry (50% VDD)
40% ~ 60%
Rise/Fall Time (10%~90%V
DD
Levels) (T
R
/T
F
)
10 nS
Output Voltage (V
OL
)
(VOH)
10% V
DD
90% VDD Min
Output Load (HCMOS)
15 pF
Start-up Time (TS)
10 mS
Output Disable Time 1
100 nS
Output Enable Time 1
100 nS
ENABLE / DISABLE FUNCTION
Pin1
Output (pin 3)
OPEN 1
Active
1 Level VIH 70%VDD
Active
0 Level V
IL
30%V
DD
High Z
Available Options by Stability & Operating Temp for 5.0V
Frequency Stability
Frequency Range (MHz)
±100PPM2
1.544 ~ 50.000
±100PPM2
1.544 ~ 50.000
±50PPM2
1.544 ~ 50.000
±50PPM2
1.544 ~ 50.000
±25PPM2
1.544 ~ 50.000
±25PPM3
1.544 ~ 50.000
±25PPM3
1.544 ~ 50.000
FOSHS (Former F510L, FSAOL, F530L, FSSOL) 5mm x 3.2mm HCMOS SMD Oscillator DIMENSIONS/MECHANIC 5m 2 up View 2.25.: 2.54 m: 1.: mix 12 ea sum-n Vim "5 in Race mmmflofl same: in: Layout 1.5 * i i i iu ‘i i ‘ i Dimonsiuns in mini-nouns Fin cannoctmns m EID in Outmfl iiz sun #4 van as Note: 1, A 0.0 (Pin 4| noise. 2, Dimensional d specifications de nonrcriticai visu etc. may vary. PARAMETERS Maximum Soidering Temp / Time Moisture Sensitivity Level (MSL) Termination Finish Seai Method Lead (ij Free ROHS Compliant i 0 MAX (Unless otherwise noted) 260"C/ 10 Seconds x 2 N/A Au (0.3N1 m] over Ni (1.27”8.89 m) Seam Ves Ves Ffix
5mm x 3.2mm
HCMOS SMD Oscillator
FO5HS
(Former F510L, F540L, F530L, F550L)
Revised F: 11/12/2020 Page 6 of 7 www.foxonline.com
`
DIMENSIONS / MECHANICAL
SPECIFICATIONS
Note:
1,
A 0.01μF capacitor should be placed between VDD
(Pin 4) and G
ND (Pin2) to minimize power supply line
noise
.
2,
Dimensional drawing is for reference to critical
specifications defined by size measurements. Certain
non
-critical visual attributes, such as side castellation’s,
etc. may vary.
STANDARD SPECIFICATIONS
PARAMETERS
MAX (Unless otherwise noted)
Maximum Soldering Temp / Time
260°C / 10 Seconds x 2
Moisture Sensitivity Level (MSL)
N/A
Termination Finish
Au (0.3~m) over Ni (1.27~8.89µm)
Seal Method
Seam
Lead (Pb) Free
Yes
ROHS Compliant
Yes
F05 HS 5mm x3.2mm Ffix (Former F510L, F54OL, F530L, FSSOL) HCMOS SMD Oscillator TAPE SPECIFICATIONS (mm) REEL SPECIFICATIONS (m) A B C D E F REEL QTV G H I J K L M B 115 Dmacn’onorpuu+ i\ , o o o o c Rd) , D T + + + +7 E K I Ju AFL Available Options & Part ldentification‘ F05HSCBM25.0-T1 PM Model Voltage Stabilitv Oneratimz Frequency Values Added Number K : 1.8V15% A : 1100 PPM Temgerature (MHII Ogtians H : 2.5V15% B = :50 PPM E = -10 to +7D'C C .3V210% D : :25 PPM F = -2[) to +70'C A = 5.0Vt10% E = :20 PPM M = ~40 to +85'C ‘Not all frequencies in the frequency range, or every combination of stability, temp range, and voltage available Please contact Abracon Quality Assurance department
5mm x 3.2mm
HCMOS SMD Oscillator
FO5HS
(Former F510L, F540L, F530L, F550L)
Revised F: 11/12/2020 Page 7 of 7 www.foxonline.com
*Not all frequencies in the frequency range, or every combination of stability, temp range, and voltage available
See stabilities and op temps for each VDD.
TAPE SPECIFICATIONS (mm)
REEL SPECIFICATIONS (mm)
A
B
C
D
E
F
REEL QTY
G
H
I
J
K
L
M
ø1.5 4.0 8.0 5.5 12.0 1.5 -T1 = 1,000 2.0 Ø13 Ø21 Ø62 Ø180 13.5 2.0
Available
O
ptions
&
Part
I
dentification
*
Sample PN:
FO5HSCBM25.0-T1
F O5HS C B M 25.0
-T1
Fox
Model
Number
Voltage
K = 1.8V±5%
H = 2.5V±5%
C = 3.3V±10%
A = 5.0V±10%
Stability
A = ±100 PPM
B = ±50 PPM
D = ±25 PPM
E = ±20 PPM
Operating
Temperature
E = -10 to +70˚C
F = -20 to +70˚C
M = -40 to +85˚C
Frequency
(MHz)
Values Added
Options
Blank = Bulk
T1 = 1,000 pcs
Reliability Test Conditions
Please contact Abracon Quality Assurance department

Products related to this Datasheet

XTAL OSC XO 48.0000MHZ HCMOS SMD
Available Quantity: 909
Unit Price: 1.97
XTAL OSC XO 10.0000MHZ HCMOS SMD
Available Quantity: 689
Unit Price: 1.8
XTAL OSC XO 16.0000MHZ HCMOS SMD
Available Quantity: 200
Unit Price: 1.97
XTAL OSC XO 24.5760MHZ HCMOS SMD
Available Quantity: 116
Unit Price: 1.8
XTAL OSC XO 33.3330MHZ HCMOS SMD
Available Quantity: 35
Unit Price: 1.97
XTAL OSC XO 10.0000MHZ HCMOS SMD
Available Quantity: 0
Unit Price: 1.29193
XTAL OSC XO 12.0000MHZ HCMOS SMD
Available Quantity: 0
Unit Price: 1.29193
XTAL OSC XO 16.0000MHZ HCMOS SMD
Available Quantity: 0
Unit Price: 1.29193
XTAL OSC XO 24.0000MHZ HCMOS SMD
Available Quantity: 0
Unit Price: 1.29193
XTAL OSC XO 24.5760MHZ HCMOS SMD
Available Quantity: 0
Unit Price: 1.29193
XTAL OSC XO 25.0000MHZ HCMOS SMD
Available Quantity: 0
Unit Price: 1.29193
XTAL OSC XO 27.0000MHZ HCMOS SMD
Available Quantity: 0
Unit Price: 1.29193
XTAL OSC XO 33.3330MHZ HCMOS SMD
Available Quantity: 0
Unit Price: 1.29193
XTAL OSC XO 40.0000MHZ HCMOS SMD
Available Quantity: 0
Unit Price: 1.29193
XTAL OSC XO 48.0000MHZ HCMOS SMD
Available Quantity: 0
Unit Price: 1.29193
XTAL OSC XO 50.0000MHZ HCMOS SMD
Available Quantity: 0
Unit Price: 1.29193
XTAL OSC XO 12.0000MHZ HCMOS SMD
Available Quantity: 0
Unit Price: 1.97
XTAL OSC XO 24.0000MHZ HCMOS SMD
Available Quantity: 0
Unit Price: 1.97
XTAL OSC XO 25.0000MHZ HCMOS SMD
Available Quantity: 0
Unit Price: 1.97
XTAL OSC XO 27.0000MHZ HCMOS SMD
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 40.0000MHZ HCMOS SMD
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 50.0000MHZ HCMOS SMD
Available Quantity: 0
Unit Price: 1.97
XTAL OSC XO 10.0000MHZ HCMOS SMD
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 12.0000MHZ HCMOS SMD
Available Quantity: 0
Unit Price: 1.97
XTAL OSC XO 16.0000MHZ HCMOS SMD
Available Quantity: 200
Unit Price: 1.97
XTAL OSC XO 24.0000MHZ HCMOS SMD
Available Quantity: 0
Unit Price: 1.97
XTAL OSC XO 24.5760MHZ HCMOS SMD
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 25.0000MHZ HCMOS SMD
Available Quantity: 0
Unit Price: 1.97
XTAL OSC XO 27.0000MHZ HCMOS SMD
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 33.3330MHZ HCMOS SMD
Available Quantity: 35
Unit Price: 1.97