BAT-HLD-001 Drawing Datasheet by Linx Technologies Inc.

View All Related Products | Download PDF Datasheet
.90 [22.97 .61 715.5] Lfifiifi' .17 :42] .20 .21 75.4] NUMBERl TABLE UPDATED AND REPOS‘T‘ONED LOGO, ADDED PART .50 .50 . 4... — 12 7 [12.77 1 12- . 1 .2 .5- J 4 PART NUMBER LOGO PACKAGING BAT-HLD»001 YES BULK BAT-HLD»001-NO NO BULK BAT-HLD»001-TR YES TAPE & REEL WARNING: RAWWG coNTmNs PROPR L. ' ' ' ' 159 ORT LANE OPERTYOFLINXTECHNO MERLIN, OR 97532 “#335,1“h‘fifi3‘1é’3m mg: Inx Eiggiffié’ié‘é‘fiTE BAT MATExm mnmnmmmsworxsmn vxmscnom CRZO pHospH TOLERANCESPERASMEVNS, #05191 sunrAcmmsH.V ANGLE5. :1' SIZE DWG_ N0. REV TOLERANCES x 1 1 xx :0: xxx :ous B BAT-HLD—OOl—xx-OTL c N‘CKE
.83
21.1
.90
22.9
.19
4.8
.08
2
.04
1.1
.04
0.9
.61
15.5
.17
4.2
.20
5
.21
5.4
.50
12.7
.50
12.7
.10
2.5
.20
5.1
.70
17.8
.10
2.5
NOTES: (UNLESS OTHERWISE SPECIFIED)
1. ALL DIMENSIONS ARE IN INCHES [mm].
2. DIMENSIONS APPLY AFTER FINISHING.
3. MANUFACTURE TO BE COMPLIANT WITH EU RoHS DIRECTIVE,USE
MATERIALS THAT DO NOT CONTAIN REACH SUBSTANCES OF VERY
HIGH CONCERN >1000ppm, AND USE DRC CONFLICT-FREE SOURCED
MATERIALS.
4. SAFETY BREAK ALL SHARP CORNERS AND EDGES .02 MAXIMUM.
RECOMMENDED FOOTPRINT
REVISIONS
REV
DESCRIPTION
DATE
APPV
A
INITIAL RELEASE OF INTERNAL DOCUMENT
6-FEB-12
SAH
B
UPDATED AND REPOSITIONED LOGO, ADDED PART
NUMBER TABLE
26-JUN-12
SAH
C
UPDATED NOTE 3; ADDED SECOND SHEET
23-JUL-18
CLL
PART NUMBER
LOGO
PACKAGING
BAT-HLD-001
YES
BULK
BAT-HLD-001-NO
NO
BULK
BAT-HLD-001-TR
YES
TAPE & REEL
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
PROJECTION:
#C-5191
PHOSPHOR BRONZE
NICKEL PLATE
FINISH:
MATERIAL:
DT: 25-MAY-12
DT: 25-MAY-12
ENGR: S.HOGAN
DRAWN: B.MURPHY
INTERPRET DIMENSIONS AND
TOLERANCES PER ASME Y14.5.
TOLERANCES: .X
.1 .XX
.01 .XXX
.005
ANGLES:
1
SURFACE FINISH:
32
159 ORT LANE
MERLIN, OR 97532
CR2032, CR2025 SURFACE MOUNT
BATTERY HOLDER OUTLINE
C
BAT-HLD-001-xx-OTL
DO NOT SCALE DRAWING
REV
DWG. NO.
SIZE
TITLE:
B
SCALE: 3:1
LDCFDFB_C
SHEET 1 OF 2
WARNING
:
THIS DRAWING CONTAINS PROPRIETARY INFORMATION
THAT IS THE SOLE PROPERTY OF LINX TECHNOLOGIES, AND SHALL BE
TREATED AS SUCH. NO DISCLOSURE OR REPRODUCTION OF THIS
DOCUMENT IS PERMITTED, IN WHOLE OR IN PART, WITHOUT THE
EXPRESS WRITTEN PERMISSION OF LINX TECHNOLOGIES OR ITS
DESIGNATED AGENTS.
SEE SHEET 1 FOR REVISIONS (DD) (E) [I [TI _' ‘_ lKoI | >/ F :’ IK1) e e e e 49 ea 6 e , __ (K2) p I l_| j [S] [W] (81) (BO) l_l egsaeerweeeeeeeee —!, W 32.00i0‘30 P ZO‘OOiOJO A0 15.50i0‘10 BO 2330:010 70.05 E 1‘75i0.10 PZ 100:0.10 AZ BZ 70.00 T 0‘35i0.05 D1 Kl 3‘50i0‘10 COLOR: BK/ANT S‘ZE DWG.NO. REV B BAT-HLD-OOl-TR C
NOTES: (UNLESS OTHERWISE SPECIFIED)
1. ALL DIMENSIONS ARE IN MILLIMETERS [INCHES].
2. 10 SPROCKET HOLE PITCH CUMULATIVE TOLERANCE ±0.2MM.
3. MATERIAL: TRASPARENT POLYSTYRENE.
4. PACKING LENGTH PER 22" REEL: 31.5 m.
5. COMPONENT LOAD PER 13" REEL: 800.
6. ANGLE TOLERANCE: ±1°
7. CARRIER CAMBER IS WITHIN 1 mm IN 250 mm.
W
32.00±0.30
P
20.00±0.10
A0
15.50±0.10
B0
23.30±0.10
S
28.40±0.10
P0
4.00±0.10
A1
12.30
+0.15
-0.05
B1
21.50±0.10
E
1.75±0.10
P2
2.00±0.10
A2
B2
F
14.20±0.15
D0
Ø1.50
+0.10
-0.00
K0
4.70±0.10
K2
0.70±0.10
T
0.35±0.05
D1
K1
3.50±0.10
COLOR: BK/ANT
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
SEE SHEET 1 FOR REVISIONS
C
BAT-HLD-001-TR
DO NOT SCALE DRAWING
REV
DWG. NO.
SIZE
B
SCALE: 3:1
LDCFDFB_A
SHEET 2 OF 2

Products related to this Datasheet

BATT RETAINER COIN 20MM 1CEL SMD
Available Quantity: 52,255
Unit Price: 0.41
BATT RETAINER COIN 20MM 1CEL SMD
Available Quantity: 0
Unit Price: 0.4