VISHAY.
on:DwodesAmeHcas@\/wshay.cam DwodesAswamwshaymm DwodesEuvopefilvlshayLom
www.mshay com/d05791000
SMCJ5.0A thru SMCJ188CA
www.vishay.com Vishay General Semiconductor
Revision: 20-Jul-2020 2Document Number: 88394
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) Pulse test: tp ≤ 50 ms
(2) Surge current waveform per fig. 3 and derate per fig. 2
(3) For bi-directional types having VWM of 10 V and less, the ID limit is doubled
(4) All terms and symbols are consistent with ANSI/IEEE C62.35
(5) For the bi-directional SMCJ5.0CA, the maximum VBR is 7.25 V
(6) V
F = 3.5 V at IF = 100 A (uni-directional only)
(+) Underwriters laboratory recognition for the classification of protectors (QVGQ2) under the UL standard for safety 497B and file number
E136766 for both uni-directional and bi-directional devices
ELECTRICAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
DEVICE TYPE
MODIFIED
“J” BEND LEAD
DEVICE MARKING
CODE
BREAKDOWN
VOLTAGE
VBR AT IT (1)
(V)
TEST
CURRENT
IT
(mA)
STAND-OFF
VOLTAGE
VWM
(V)
MAXIMUM
REVERSE
LEAKAGE
AT VWM
ID (μA) (3)
MAXIMUM
PEAK PULSE
SURGE
CURRENT
IPPM (A) (2)
MAXIMUM
CLAMPING
VOLTAGE AT
IPPM
VC (V)
UNI BI MIN. MAX.
(+)SMCJ5.0A (5) GDE GDE 6.40 7.07 10 5.0 1000 163.0 9.2
(+)SMCJ6.0A GDG GDG 6.67 7.37 10 6.0 1000 145.6 10.3
(+)SMCJ6.5A GDK BDK 7.22 7.98 10 6.5 500 133.9 11.2
(+)SMCJ7.0A GDM GDM 7.78 8.60 10 7.0 200 125.0 12.0
(+)SMCJ7.5A GDP BDP 8.33 9.21 1.0 7.5 100 116.3 12.9
(+)SMCJ8.0A GDR BDR 8.89 9.83 1.0 8.0 50 110.3 13.6
(+)SMCJ8.5A GDT BDT 9.44 10.4 1.0 8.5 20 104.2 14.4
(+)SMCJ9.0A GDV BDV 10.0 11.1 1.0 9.0 10 97.4 15.4
(+)SMCJ10A GDX BDX 11.1 12.3 1.0 10 5.0 88.2 17.0
(+)SMCJ11A GDZ GDZ 12.2 13.5 1.0 11 5.0 82.4 18.2
(+)SMCJ12A GEE BEE 13.3 14.7 1.0 12 5.0 75.4 19.9
(+)SMCJ13A GEG GEG 14.4 15.9 1.0 13 1.0 69.8 21.5
(+)SMCJ14A GEK BEK 15.6 17.2 1.0 14 1.0 64.7 23.2
(+)SMCJ15A GEM BEM 16.7 18.5 1.0 15 1.0 61.5 24.4
(+)SMCJ16A GEP GEP 17.8 19.7 1.0 16 1.0 57.7 26.0
(+)SMCJ17A GER GER 18.9 20.9 1.0 17 1.0 54.3 27.6
(+)SMCJ18A GET BET 20.0 22.1 1.0 18 1.0 51.4 29.2
(+)SMCJ20A GEV BEV 22.2 24.5 1.0 20 1.0 46.3 32.4
(+)SMCJ22A GEX BEX 24.4 26.9 1.0 22 1.0 42.3 35.5
(+)SMCJ24A GEZ BEZ 26.7 29.5 1.0 24 1.0 38.6 38.9
(+)SMCJ26A GFE BFE 28.9 31.9 1.0 26 1.0 35.6 42.1
(+)SMCJ28A GFG BFG 31.1 34.4 1.0 28 1.0 33.0 45.4
(+)SMCJ30A GFK BFK 33.3 36.8 1.0 30 1.0 31.0 48.4
(+)SMCJ33A GFM BFM 36.7 40.6 1.0 33 1.0 28.1 53.3
(+)SMCJ36A GFP BFP 40.0 44.2 1.0 36 1.0 25.8 58.1
(+)SMCJ40A GFR BFR 44.4 49.1 1.0 40 1.0 23.3 64.5
(+)SMCJ43A GFT BFT 47.8 52.8 1.0 43 1.0 21.6 69.4
(+)SMCJ45A GFV GFV 50.0 55.3 1.0 45 1.0 20.6 72.7
(+)SMCJ48A GFX GFX 53.3 58.9 1.0 48 1.0 19.4 77.4
(+)SMCJ51A GFZ GFZ 56.7 62.7 1.0 51 1.0 18.2 82.4
(+)SMCJ54A GGE GGE 60.0 66.3 1.0 54 1.0 17.2 87.1
(+)SMCJ58A GGG GGG 64.4 71.2 1.0 58 1.0 16.0 93.6
(+)SMCJ60A GGK GGK 66.7 73.7 1.0 60 1.0 15.5 96.8
(+)SMCJ64A GGM GGM 71.1 78.6 1.0 64 1.0 14.6 103
(+)SMCJ70A GGP GGP 77.8 86.0 1.0 70 1.0 13.3 113
(+)SMCJ75A GGR GGR 83.3 92.1 1.0 75 1.0 12.4 121
(+)SMCJ78A GGT GGT 86.7 95.8 1.0 78 1.0 11.9 126
(+)SMCJ85A GGV GGV 94.4 104 1.0 85 1.0 10.9 137
(+)SMCJ90A GGX GGX 100 111 1.0 90 1.0 10.3 146
(+)SMCJ100A GGZ GGZ 111 123 1.0 100 1.0 9.3 162
(+)SMCJ110A GHE GHE 122 135 1.0 110 1.0 8.5 177
(+)SMCJ120A GHG GHG 133 147 1.0 120 1.0 7.8 193
(+)SMCJ130A GHK GHK 144 159 1.0 130 1.0 7.2 209
(+)SMCJ150A GHM GHM 167 185 1.0 150 1.0 6.2 243
(+)SMCJ160A GHP GHP 178 197 1.0 160 1.0 5.8 259
(+)SMCJ170A GHR GHR 189 209 1.0 170 1.0 5.5 275
SMCJ188A GHS GHS 209 231 1.0 188 1.0 4.6 328