P4SMA Series Datasheet by Vishay General Semiconductor - Diodes Division

View All Related Products | Download PDF Datasheet
VISHAY. ‘“ ‘7 ”(u-HAXF ® \ RaHS coMmAm NALDGEN FREE ww 'shaycom/doc 99912 on: D\UdesAmencasfilvlshayLom DuodesAsua@vushay.com DwodesEumge®wshaycom www wshay.com/doc791000
P4SMA Series
www.vishay.com Vishay General Semiconductor
Revision: 30-Jun-2021 1Document Number: 88367
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Surface-Mount TRANSZORB® Transient Voltage Suppressors
LINKS TO ADDITIONAL RESOURCES
DEVICES FOR BIDIRECTION APPLICATIONS
For bidirectional devices use CA suffix (e.g. P4SMA10CA).
Electrical characteristics apply in both directions.
FEATURES
Low profile package
Ideal for automated placement
Glass passivated chip junction
Available in unidirectional and bidirectional
400 W peak pulse power capability with a
10/1000 μs waveform, repetitive rate
(duty cycle): 0.01 % (300 W above 91 V)
Excellent clamping capability
Very fast response time
Low incremental surge resistance
Meets MSL level 1, per J-STD-020, LF maximum peak
of 260 °C
AEC-Q101 qualified available
- Automotive ordering code: P/NHE3 or P/NHM3
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
TYPICAL APPLICATIONS
Use in sensitive electronics protection against voltage
transients induced by inductive load switching and lighting
on ICs, MOSFET, signal lines of sensor units for consumer,
computer, industrial, and telecommunication.
MECHANICAL DATA
Case: SMA (DO-214AC)
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Base P/N-M3 - halogen-free, RoHS-compliant, commercial
grade
Base P/NHE3_X - RoHS-compliant and AEC-Q101 qualified
Base P/NHM3_X - halogen-free, RoHS-compliant, and
AEC-Q101 qualified
(“_X” denotes revision code e.g. A, B, ...)
Terminals: matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3, M3, HE3, and HM3 suffix meets JESD 201 class 2
whisker test
Polarity: for unidirectional types the band denotes cathode
end, no marking on bidirectional types
Notes
(1) Non-repetitive current pulse, per fig. 3 and derated above TA = 25 °C per fig. 2. Rating is 300 W above 91 V
(2) Mounted on 0.2" x 0.2" (5.0 mm x 5.0 mm) copper pads to each terminal
PRIMARY CHARACTERISTICS
VWM (unidirectional) 5.8 V to 459 V
VWM (bidirectional) 5.8 V to 185 V
VBR (unidirectional) 6.8 V to 540 V
VBR (bidirectional) 6.8 V to 220 V
PPPM 400 W, 300 W
PD3.3 W
IFSM (uni-directional only) 40 A
TJ max. 150 °C
Polarity Unidirectional, bidirectional
Package SMA (DO-214AC)
SMA (DO-214AC)
Cathode
(unidirectional) (bidirectional)
Anode
3
3
3
D
D
D
3
D
3D Models
Available
Available
MAXIMUM RATINGS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL VALUE UNIT
Peak power dissipation with a 10/1000 μs waveform (1)(2) (fig. 1) PPPM 400 W
Peak pulse current with a 10/1000 μs waveform (1) (fig. 3) IPPM See next table A
Power dissipation on infinite heatsink at TA = 50 °C PD3.3 W
Peak forward surge current 8.3 ms single half sine-wave unidirectional only (2) IFSM 40 A
Operating junction and storage temperature range TJ, TSTG -65 to +150 °C
VISHAY. an. DwodesAmencasalwshay.com DwodesAslaalwshayLam DwodesEurogeQH/wshay com www wshay,com/doc791000
P4SMA Series
www.vishay.com Vishay General Semiconductor
Revision: 30-Jun-2021 2Document Number: 88367
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) Pulse test: tp 50 ms
(2) Surge current waveform per fig. 3 and derate per fig. 2
(3) All terms and symbols are consistent with ANSI/IEEE CA62.35
(4) For bidirectional types with VR of 10 V and less, the ID limit is doubled
(5) VF = 3.5 V at IF = 25 A (unidirectional only)
(+) Underwriters Laboratory Recognition for the classification of protectors (QVGQ2) under the UL standard for safety 497B and file number
E136766 for both unidirectional and bidirectional device
ELECTRICAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PART
NUMBER
DEVICE
MARKING
CODE
BREAKDOWN
VOLTAGE
VBR AT IT (1)
(V)
TEST
CURRENT
IT
(mA)
STAND-OFF
VOLTAGE
VWM
(V)
MAXIMUM
REVERSE
LEAKAGE
AT VWM
ID (4)
(μA)
MAXIMUM
PEAK
PULSE
CURRENT
IPPM (2)
(A)
MAXIMUM
CLAMPING
VOLTAGE
AT IPPM
VC (V)
MAXIMUM
TEMPERATURE
COEFFICIENT
OF VBR
(%/°C)
UNI BI MIN. MAX.
(+)P4SMA6.8A 6V8A 6V8C 6.45 7.14 10 5.80 1000 38.1 10.5 0.057
(+)P4SMA7.5A 7V5A 7V5C 7.13 7.88 10 6.40 500 35.4 11.3 0.061
(+)P4SMA8.2A 8V2A 8V2C 7.79 8.61 10 7.02 200 33.1 12.1 0.065
(+)P4SMA9.1A 9V1A 9V1C 8.65 9.55 1.0 7.78 50 29.9 13.4 0.068
(+)P4SMA10A 10A 10C 9.5 10.5 1.0 8.55 10 27.6 14.5 0.073
(+)P4SMA11A 11A 11C 10.5 11.6 1.0 9.40 5.0 25.6 15.6 0.075
(+)P4SMA12A 12A 12C 11.4 12.6 1.0 10.2 1.0 24.0 16.7 0.078
(+)P4SMA13A 13A 13C 12.4 13.7 1.0 11.1 1.0 22.0 18.2 0.081
(+)P4SMA15A 15A 15C 14.3 15.8 1.0 12.8 1.0 18.9 21.2 0.084
(+)P4SMA16A 16A 16C 15.2 16.8 1.0 13.6 1.0 17.8 22.5 0.086
(+)P4SMA18A 18A 18C 17.1 18.9 1.0 15.3 1.0 15.9 25.2 0.089
(+)P4SMA20A 20A 20C 19.0 21.0 1.0 17.1 1.0 14.4 27.7 0.090
(+)P4SMA22A 22A 22C 20.9 23.1 1.0 18.8 1.0 13.1 30.6 0.092
(+)P4SMA24A 24A 24C 22.8 25.2 1.0 20.5 1.0 12.0 33.2 0.094
(+)P4SMA27A 27A 27C 25.7 28.4 1.0 23.1 1.0 10.7 37.5 0.096
(+)P4SMA30A 30A 30C 28.5 31.5 1.0 25.6 1.0 9.7 41.4 0.097
(+)P4SMA33A 33A 33C 31.4 34.7 1.0 28.2 1.0 8.8 45.7 0.098
(+)P4SMA36A 36A 36C 34.2 37.8 1.0 30.8 1.0 8.0 49.9 0.099
(+)P4SMA39A 39A 39C 37.1 41.0 1.0 33.3 1.0 7.4 53.9 0.100
(+)P4SMA43A 43A 43C 40.9 45.2 1.0 36.8 1.0 6.7 59.3 0.101
(+)P4SMA47A 47A 47C 44.7 49.4 1.0 40.2 1.0 6.2 64.8 0.101
(+)P4SMA51A 51A 51C 48.5 53.6 1.0 43.6 1.0 5.7 70.1 0.102
(+)P4SMA56A 56A 56C 53.2 58.8 1.0 47.8 1.0 5.2 77.0 0.103
(+)P4SMA62A 62A 62C 58.9 65.1 1.0 53.0 1.0 4.7 85.0 0.104
(+)P4SMA68A 68A 68C 64.6 71.4 1.0 58.1 1.0 4.3 92.0 0.104
(+)P4SMA75A 75A 75C 71.3 78.8 1.0 64.1 1.0 3.9 104 0.105
(+)P4SMA82A 82A 82C 77.9 86.1 1.0 70.1 1.0 3.5 113 0.105
(+)P4SMA91A 91A 91C 86.5 95.5 1.0 77.8 1.0 3.2 125 0.106
(+)P4SMA100A 100A 100C 95.0 105 1.0 85.5 1.0 2.2 137 0.106
(+)P4SMA110A 110A 110C 105 116 1.0 94.0 1.0 2.0 152 0.107
(+)P4SMA120A 120A 120C 114 126 1.0 102 1.0 1.8 165 0.107
(+)P4SMA130A 130A 130C 124 137 1.0 111 1.0 1.7 179 0.107
(+)P4SMA150A 150A 150C 143 158 1.0 128 1.0 1.4 207 0.108
(+)P4SMA160A 160A 160C 152 168 1.0 136 1.0 1.4 219 0.108
(+)P4SMA170A 170A 170C 162 179 1.0 145 1.0 1.3 234 0.108
(+)P4SMA180A 180A 180C 171 189 1.0 154 1.0 1.2 246 0.108
(+)P4SMA200A 200A 200C 190 210 1.0 171 1.0 1.1 274 0.108
(+)P4SMA220A 220A 220C 209 231 1.0 185 1.0 0.91 328 0.108
P4SMA250A 250A - 237 263 1.0 214 1.0 0.87 344 0.110
P4SMA300A 300A - 285 315 1.0 256 1.0 0.73 414 0.110
P4SMA350A 350A - 333 368 1.0 300 1.0 0.62 482 0.110
P4SMA400A 400A - 380 420 1.0 342 1.0 0.55 548 0.110
P4SMA440A 440A - 418 462 1.0 376 1.0 0.50 602 0.110
P4SMA480A 480A - 456 504 1.0 408 1.0 0.46 658 0.110
P4SMA510A 510A - 485 535 1.0 434 1.0 0.43 698 0.110
P4SMA540A 540A - 513 567 1.0 459 1.0 0.41 740 0.110
VISHAY. Ru on: DwodesAmencasfilvwshay.com DwodesAslafilvwshayLam DwodesEumge®vwshay com www wshay,com/doc791000
P4SMA Series
www.vishay.com Vishay General Semiconductor
Revision: 30-Jun-2021 3Document Number: 88367
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) Mounted on minimum recommended pad layout
Notes
(1) _A is available for P4SMA6.8(C)A to P4SMA220(C)A, AEC-Q101 qualified
(2) _B is available for P4SMA250A to P4SMA540A, AEC-Q101 qualified
THERMAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL VALUE UNIT
Typical thermal resistance, junction to ambient air (1) RθJA 120 °C/ W
Typical thermal resistance, junction to lead RθJL 30
ORDERING INFORMATION (Example)
PREFERRED P/N UNIT WEIGHT
(g)
VOLTAGE RANGE
(V) PACKAGE
CODE
BASE
QUANTITY DELIVERY MODE
UNI - BI -
P4SMA6.8A-E3/61 0.064 6.8 to 220 6.8 to 220 61 1800 7" diameter plastic tape and reel
P4SMA6.8A-M3/61 0.064 6.8 to 540 6.8 to 220 61 1800 7" diameter plastic tape and reel
P4SMA6.8A-E3/5A 0.064 6.8 to 220 6.8 to 220 5A 7500 13" diameter plastic tape and reel
P4SMA6.8A-M3/5A 0.064 6.8 to 540 6.8 to 220 5A 7500 13" diameter plastic tape and reel
P4SMA6.8AHE3_A/H (1)
0.064 6.8 to 220 6.8 to 220 H 1800 7" diameter plastic tape and reel
P4SMA6.8AHM3_A/H (1)
P4SMA6.8AHE3_A/I (1)
0.064 6.8 to 220 6.8 to 220 I 7500 13" diameter plastic tape and reel
P4SMA6.8AHM3_A/I (1)
P4SMA250AHM3_B/H (2) 0.064 250 to 540 - H 1800 7" diameter plastic tape and reel
P4SMA250AHM3_B/I (2) 0.064 250 to 540 - I 7500 13" diameter plastic tape and reel
VISHAY. Umerechona Eerwecnona‘ 1 an. DwodesAmencasalwshay.com DwodesAslaalwshayLam DwodesEuroge®wshay com www wshay,com/doc791000
P4SMA Series
www.vishay.com Vishay General Semiconductor
Revision: 30-Jun-2021 4Document Number: 88367
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
RATINGS AND CHARACTERISTICS CURVES (TA = 25 °C unless otherwise noted)
Fig. 1 - Peak Pulse Power Rating Curve
Fig. 2 - Pulse Power or Current vs. Initial Junction Temperature
Fig. 3 - Pulse Waveform
Fig. 4 - Typical Junction Capacitance
Fig. 5 - Typical Transient Thermal Impedance
Fig. 6 - Maximum Non-Repetitive Forward Surge Current
Uni-Directional Use Only
0.1
1
10
100
P4SMA6.8A -
P4SMA91A
P4SMA100A -
P4SMA540A
0.2 x 0.2" (5.0 x 5.0 mm)
Copper Pad Areas
Non-Repetitive Pulse
Waveform shown in Fig. 3
T
A
= 25 °C
P
PPM
- Peak Pulse Power (kW)
t
d
- Pulse Width (s)
0.1 µs 1.0 µs 10 µs 100 µs 1.0 ms 10 ms
0 255075100
100
75
50
25
0
125 150 175 200
TJ - Initial Temperature (°C)
Peak Pulse Power (P
PP
) or Current (I
PP
)
Derating in Percentage, %
0
50
100
1
5
0
t
d
0 1.0 2.0 3.0 4.0
tr = 10 µs
Peak Value
IPPM
Half Value -
IPPM
IPP
2
10/1000 µs Waveform
as defined by R.E.A.
IPPM - Peak Pulse Current, % IRSM
t - Time (ms)
TJ = 25 °C
Pulse Width (td)
is defined as the Point
where the Peak Current
decays to 50 % of IPPM
10
100
1000
10 000
101 100 200
Uni-Directional
Bi-Directional
C
J
- Junction Capacitance (pF)
V
BR
- Breakdown Voltage (V)
T
J
= 25 °C
f = 1.0 MHz
V
sig
= 50 mVp-p
Measured at
Stand-Off
Voltage V
WM
1
10
100
1000
0.001 0.01 0.1 100 1 10 1000
tp - Pulse Duration (s)
Transient Thermal Impedance (°C/W)
1051 50 100
10
50
100
200
Number of Cycles at 60 Hz
Peak Forward Surge Current (A)
TJ = TJ max.
8.3 ms Single Half Sine-Wave
VISHAY. 0.095 (1.65) , 7 77777 L 0.1101219) 0.012 (0 sum + ‘7 _ ‘7 + 0.090 1229) 0,060 (1.5a 4’ L7 T 0 008 10.203) o 203 15,28} on: D\odesAmencasfilvlshayLom DuodesAsua@vushay.com DwodesEumge®wshaycom www wshay.com/doc791000
P4SMA Series
www.vishay.com Vishay General Semiconductor
Revision: 30-Jun-2021 5Document Number: 88367
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE OUTLINE DIMENSIONS in inches (millimeters)
0.008 (0.203)
0.194 (4.93)
0.208 (5.28)
0.157 (3.99)
0.177 (4.50)
0.100 (2.54)
0.110 (2.79)
0.078 (1.98)
0.090 (2.29)
0.006 (0.152)
0.012 (0.305)
0.049 (1.25)
0.065 (1.65)
Cathode Band
0 (0)
SMA (DO-214AC)
Mounting Pad Layout
0.074 (1.88)
MAX.
0.208 (5.28)
REF.
0.066 (1.68)
MIN.
0.060 (1.52)
MIN.
0.030 (0.76)
0.060 (1.52)

Products related to this Datasheet

TVS DIODE 77.8VWM 125VC DO214AC
Available Quantity: 1,684
Unit Price: 0.72
TVS DIODE 77.8VWM 125VC DO214AC
Available Quantity: 756
Unit Price: 0.65
TVS DIODE 185VWM 328VC DO214AC
Available Quantity: 0
Unit Price: 0.1369
TVS DIODE 185VWM 328VC DO214AC
Available Quantity: 0
Unit Price: 0.19006
TVS DIODE 185VWM 328VC DO214AC
Available Quantity: 0
Unit Price: 0.15217
TVS DIODE 185VWM 328VC DO214AC
Available Quantity: 0
Unit Price: 0.20802
TVS DIODE 18.8VWM 30.6VC DO214AC
Available Quantity: 0
Unit Price: 0.1369
TVS DIODE 18.8VWM 30.6VC DO214AC
Available Quantity: 0
Unit Price: 0.19006
TVS DIODE 20.5VWM 33.2VC DO214AC
Available Quantity: 0
Unit Price: 0.1369
TVS DIODE 20.5VWM 33.2VC DO214AC
Available Quantity: 0
Unit Price: 0.19006
TVS DIODE 214VWM 344VC DO214AC
Available Quantity: 0
Unit Price: 0
TVS DIODE 214VWM 344VC DO214AC
Available Quantity: 0
Unit Price: 0
TVS DIODE 23.1VWM 37.5VC DO214AC
Available Quantity: 0
Unit Price: 0.1369
TVS DIODE 23.1VWM 37.5VC DO214AC
Available Quantity: 0
Unit Price: 0.19006
TVS DIODE 23.1VWM 37.5VC DO214AC
Available Quantity: 0
Unit Price: 0.15217
TVS DIODE 23.1VWM 37.5VC DO214AC
Available Quantity: 0
Unit Price: 0.17087
TVS DIODE 256VWM 414VC DO214AC
Available Quantity: 0
Unit Price: 0
TVS DIODE 256VWM 414VC DO214AC
Available Quantity: 0
Unit Price: 0
TVS DIODE 25.6VWM 41.4VC DO214AC
Available Quantity: 0
Unit Price: 0.1369
TVS DIODE 25.6VWM 41.4VC DO214AC
Available Quantity: 0
Unit Price: 0.19006
TVS DIODE 25.6VWM 41.4VC DO214AC
Available Quantity: 0
Unit Price: 0.15217
TVS DIODE 28.2VWM 45.7VC DO214AC
Available Quantity: 0
Unit Price: 0.1369
TVS DIODE 28.2VWM 45.7VC DO214AC
Available Quantity: 0
Unit Price: 0.19006
TVS DIODE 28.2VWM 45.7VC DO214AC
Available Quantity: 0
Unit Price: 0.15217
TVS DIODE 28.2VWM 45.7VC DO214AC
Available Quantity: 0
Unit Price: 0.20802
TVS DIODE 300VWM 482VC DO214AC
Available Quantity: 0
Unit Price: 0
TVS DIODE 300VWM 482VC DO214AC
Available Quantity: 0
Unit Price: 0
TVS DIODE 30.8VWM 49.9VC DO214AC
Available Quantity: 0
Unit Price: 0.1369
TVS DIODE 30.8VWM 49.9VC DO214AC
Available Quantity: 0
Unit Price: 0.15217
TVS DIODE 33.3VWM 53.9VC DO214AC
Available Quantity: 0
Unit Price: 0.1369
TVS DIODE 33.3VWM 53.9VC DO214AC
Available Quantity: 0
Unit Price: 0.19006
TVS DIODE 33.3VWM 53.9VC DO214AC
Available Quantity: 0
Unit Price: 0.15217
TVS DIODE 33.3VWM 53.9VC DO214AC
Available Quantity: 0
Unit Price: 0.20802
TVS DIODE 342VWM 548VC DO214AC
Available Quantity: 0
Unit Price: 0
TVS DIODE 342VWM 548VC DO214AC
Available Quantity: 0
Unit Price: 0
TVS DIODE 36.8VWM 59.3VC DO214AC
Available Quantity: 0
Unit Price: 0.1369
TVS DIODE 36.8VWM 59.3VC DO214AC
Available Quantity: 0
Unit Price: 0.19006
TVS DIODE 36.8VWM 59.3VC DO214AC
Available Quantity: 0
Unit Price: 0.15217
TVS DIODE 36.8VWM 59.3VC DO214AC
Available Quantity: 0
Unit Price: 0.20802
TVS DIODE 376VWM 602VC DO214AC
Available Quantity: 0
Unit Price: 0
TVS DIODE 376VWM 602VC DO214AC
Available Quantity: 0
Unit Price: 0
TVS DIODE 40.2VWM 64.8VC DO214AC
Available Quantity: 0
Unit Price: 0.1369
TVS DIODE 40.2VWM 64.8VC DO214AC
Available Quantity: 0
Unit Price: 0.15217
TVS DIODE 7.78VWM 13.4VC DO214AC
Available Quantity: 0
Unit Price: 0.19006
TVS DIODE 7.78VWM 13.4VC DO214AC
Available Quantity: 0
Unit Price: 0.15217
TVS DIODE 7.78VWM 13.4VC DO214AC
Available Quantity: 0
Unit Price: 0.20802
TVS DIODE 15.3VWM 25.2VC DO214AC
Available Quantity: 0
Unit Price: 0.20316
TVS DIODE 15.3VWM 25.2VC DO214AC
Available Quantity: 0
Unit Price: 0.22237
TVS DIODE 171VWM 274VC DO214AC
Available Quantity: 0
Unit Price: 0.20316
TVS DIODE 171VWM 274VC DO214AC
Available Quantity: 0
Unit Price: 0.22237
TVS DIODE 17.1VWM 27.7VC DO214AC
Available Quantity: 0
Unit Price: 0.20316
TVS DIODE 17.1VWM 27.7VC DO214AC
Available Quantity: 0
Unit Price: 0.22237
TVS DIODE 185VWM 328VC DO214AC
Available Quantity: 0
Unit Price: 0.20316
TVS DIODE 18.8VWM 30.6VC DO214AC
Available Quantity: 0
Unit Price: 0.20316
TVS DIODE 20.5VWM 33.2VC DO214AC
Available Quantity: 0
Unit Price: 0.20316
TVS DIODE 214VWM 344VC DO214AC
Available Quantity: 0
Unit Price: 0
TVS DIODE 23.1VWM 37.5VC DO214AC
Available Quantity: 0
Unit Price: 0.20316
TVS DIODE 23.1VWM 37.5VC DO214AC
Available Quantity: 0
Unit Price: 0.18189
TVS DIODE 256VWM 414VC DO214AC
Available Quantity: 0
Unit Price: 0
TVS DIODE 6.4VWM 11.3VC DO214AC
Available Quantity: 0
Unit Price: 0.20316
TVS DIODE 6.4VWM 11.3VC DO214AC
Available Quantity: 0
Unit Price: 0.22237
TVS DIODE 70.1VWM 113VC DO214AC
Available Quantity: 0
Unit Price: 0.20316
TVS DIODE 70.1VWM 113VC DO214AC
Available Quantity: 0
Unit Price: 0.22237
TVS DIODE 7.02VWM 12.1VC DO214AC
Available Quantity: 0
Unit Price: 0.20316
TVS DIODE 7.02VWM 12.1VC DO214AC
Available Quantity: 0
Unit Price: 0.22237
TVS DIODE 77.8VWM 125VC DO214AC
Available Quantity: 0
Unit Price: 0.20316
TVS DIODE 77.8VWM 125VC DO214AC
Available Quantity: 0
Unit Price: 0.22237
TVS DIODE 7.78VWM 13.4VC DO214AC
Available Quantity: 0
Unit Price: 0.20316
TVS DIODE 7.78VWM 13.4VC DO214AC
Available Quantity: 0
Unit Price: 0.22237
TVS DIODE 40.2VWM 64.8VC DO214AC
Available Quantity: 0
Unit Price: 0.59
TVS DIODE 376VWM 602VC DO214AC
Available Quantity: 0
Unit Price: 0
TVS DIODE 376VWM 602VC DO214AC
Available Quantity: 0
Unit Price: 0.22975
TVS DIODE 40.2VWM 64.8VC DO214AC
Available Quantity: 0
Unit Price: 0.14043
TVS DIODE 40.2VWM 64.8VC DO214AC
Available Quantity: 0
Unit Price: 0.16633
TVS DIODE 408VWM 658VC DO214AC
Available Quantity: 0
Unit Price: 0
TVS DIODE 408VWM 658VC DO214AC
Available Quantity: 0
Unit Price: 0.22975
TVS DIODE 434VWM 698VC DO214AC
Available Quantity: 0
Unit Price: 0
TVS DIODE 434VWM 698VC DO214AC
Available Quantity: 0
Unit Price: 0.22975
TVS DIODE 43.6VWM 70.1VC DO214AC
Available Quantity: 0
Unit Price: 0.14043
TVS DIODE 459VWM 740VC DO214AC
Available Quantity: 0
Unit Price: 0
TVS DIODE 459VWM 740VC DO214AC
Available Quantity: 0
Unit Price: 0.22975
TVS DIODE 47.8VWM 77VC DO214AC
Available Quantity: 0
Unit Price: 0.14043
TVS DIODE 47.8VWM 77VC DO214AC
Available Quantity: 0
Unit Price: 0.15217
TVS DIODE 47.8VWM 77VC DO214AC
Available Quantity: 0
Unit Price: 0.17087
TVS DIODE 47.8VWM 77VC DO214AC
Available Quantity: 0
Unit Price: 0.16633
TVS DIODE 5.8VWM 10.5VC DO214AC
Available Quantity: 0
Unit Price: 0.13898
TVS DIODE 5.8VWM 10.5VC DO214AC
Available Quantity: 0
Unit Price: 0.14067
TVS DIODE 53VWM 85VC DO214AC
Available Quantity: 0
Unit Price: 0.14043
TVS DIODE 53VWM 85VC DO214AC
Available Quantity: 0
Unit Price: 0.16633
TVS DIODE 58.1VWM 92VC DO214AC
Available Quantity: 0
Unit Price: 0.14043
TVS DIODE 6.4VWM 11.3VC DO214AC
Available Quantity: 0
Unit Price: 0.13898
TVS DIODE 7.02VWM 12.1VC DO214AC
Available Quantity: 0
Unit Price: 0.13898
TVS DIODE 7.78VWM 13.4VC DO214AC
Available Quantity: 0
Unit Price: 0.14067
TVS DIODE 85.5VWM 137VC DO214AC
Available Quantity: 0
Unit Price: 0.15402
TVS DIODE 85.5VWM 137VC DO214AC
Available Quantity: 0
Unit Price: 0.17187
TVS DIODE 8.55VWM 14.5VC DO214AC
Available Quantity: 0
Unit Price: 0.15402
TVS DIODE 8.55VWM 14.5VC DO214AC
Available Quantity: 0
Unit Price: 0.15428
TVS DIODE 94VWM 152VC DO214AC
Available Quantity: 0
Unit Price: 0.16113
TVS DIODE 94VWM 152VC DO214AC
Available Quantity: 0
Unit Price: 0.20419
TVS DIODE 102VWM 165VC DO214AC
Available Quantity: 0
Unit Price: 0.16113