20
Ultra-Broadband SMT Inductor
GLN10R7KAT1A
AVX, the industry leader, in introducing the new GLN Series High
Frequency Ultra-Broadband Inductor (UBL). This unique
component provides low insertion loss and an excellent match
over multiple octaves of frequency spectrum.
The GLN is ideal for ultra-broadband DC decoupling networks
and bias tee applications in optical communications systems and
equipment using high-speed digital logic.
FEATURES
• Operating Frequency:
400 KHz (-3 dB roll-off) through 40+ GHz typ.
• Insertion Loss (shunt mounted: ≤0.4 dB, typ.
• Return Loss (shunt mounted: > 17 dB, typ.
• Operating Temperature Range: -55ºC to +125ºC
• Lead-Free, RoHs Compliant Terminations
ADVANTAGES
• Ultra-Broadband Performance
• Ultra-Low Insertion Loss
• Flat Frequency Response
• Excellent Return Loss Through 40 GHz
• Unit-to-Unit Performance Repeatability
• Rugged Powdered Iron Core
ELECTRICAL SPECIFICATION
• Inductance: 10.7 μH ±10%
• Rated Current (RDC max.): 150 mA*
• Resistance (IDC max.): 7.10 Ω, typ. at +20ºC,
10 mA Current
*Current for 100ºC Temperature rise
Notes:
Inductance: measured at 1 MHz, 0.1 Vrms, 0 mA dc with
HP4291A impedance analyser
Current Rating: based on a 100ºC temperature rise from a 25ºC
ambient
Wire: Copper, plated with gold 20 μ in. ±5 μ in.
Size Length (L) Width (W) Height (H) Cu Wire Size Number
(AWG) of Times
N6.223 3.378 2.972 47 110
(0.245) (0.133) (0.117)
RECOMMENDED FOOTPRINT
0.813
(0.032)