FLUKE-289 Datasheet by Fluke Electronics

I, , ‘. 1 20.12 V‘c.‘ N... 12132wa ”M 120.05:. CON N ECT'”
Now compatible with Fluke
Connect Mobile App
Built with
Fluke Connect with ShareLive video call is the only wireless mea-
surement system that lets you stay in contact with your entire team
without leaving the field. The Fluke Connect mobile app is avail-
able for Android and iOS and works with over 20 different Fluke
productsthe largest suite of connected test tools in the world. And
more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all
temperature, mechanical, electrical and vibration measurements
for each equipment asset in one place. Get started saving time and
increasing your productivity.
Download the app at:
See it. Save it. Share it.
All the facts, right in the field.
Technical Data
Fluke 289
True-rms Industrial Logging
Multimeter with TrendCapture
The new 289 is the next generation high
performance industrial logging multime-
ter designed to solve complex problems in
electronics, plant automation, power distri-
bution, and electro-mechanical equipment.
With the ability to log data and review it
graphically on-screen, you can solve prob-
lems faster and help minimize downtime.
Let the new 289 be your watchdog for sys-
tems or processes while you are off solving
other problems.
Equipped with new functionality
New – For wireless connectivity to
smart devices, the 280 Series is com-
patible with the Fluke ir3000 FC
Infrared Connector allowing you to
share live measurements on your iOS or
Android device with the Fluke Connect
mobile app
Requires Fluke ir3000 FC Infrared Con-
nector for Fluke Connect communication
TrendCapture graphically displays
logged data session to quickly determine
whether anomalies may have occurred
Zoom on trend provides unprecedented
ability to view and analyze TrendCapture
data; zoom in up to 14 times
Selectable ac filter (Smoothing mode)
helps display a steadier reading when
the input signal is changing rapidly or
noisy
Adjustable recording and auto hold
thresholds, specify a percentage change
in the readings that begins a new event
Large 50,000 count, 1/4 VGA dot matrix
display with white backlight
Logging function with expanded memory
for unattended monitoring of signals over
TrendCapture displays VAC logged data.
Smart phone not included with purchase.
{ha
time. Using on-board TrendCapture users can
graphically review logged readings without
needing a PC. Store up to 15,000 recorded
events.
Save multiple logging sessions before pc down-
load is necessary
Two terminal 50 ohm range with 1 milliohm
resolution, 10 mA source current. Useful for
measuring and comparing differences in motor
winding resistance or contact resistance.
Low Pass filter for accurate voltage and fre-
quency measurements at the same time on
adjustable speed motor drives and other elec-
trically noisy equipment
LoZ Volts. Low impedance voltage function for
eliminating ghost voltages. Also recommended
when testing for absence or presence of live
power.
button. On board help screens for measure-
ment functions. Unsure about a function—go to
that function and press the “i” button.
Real time clock for automatic time stamping of
saved readings
Relative mode to remove test lead resistance
from low ohms or capacitance measurements
True-rms ac voltage and current for accurate
measurements on non linear signals
Measure up to 10 A (20 A for 30 seconds)
100 mF capacitance range
Peak capture to record transients as fast as
250 µs
Premium test leads and alligator clips included
Amp jack plugs included
Optional magnetic hanger for easy setup and
viewing while freeing your hands for other
tasks
Optional FlukeView forms enables you to docu-
ment, store and analyze individual readings or
a series of measurements, then convert them
into professional-looking documents
Limited lifetime warranty
2 Fluke Corporation 289 True-rms Industrial Logging Multimeter with TrendCapture
Specifications
Function Range and Resolution Basic Accuracy
DC volts
AC volts
50.000 mV, 500.00 mV, 5.0000 V, 50.000 V,
500.00 V, 1000.0 V
0.025 %
0.4 % (true-rms)
DC current
AC current
500.00 µA, 5000.0 µA, 50.000 mA, 400.00 mA,
5.0000 A, 10.000 A
0.15 %
0.7 % (true-rms)
Temperature
(excluding probe)
-200.0 °C to 1350.0 °C (-328.0 °F to 2462.0 °F) 1.0 %
Resistance 500.00 Ω, 5.0000 kΩ, 50.000 kΩ, 500.00 kΩ,5.0000 MΩ, 50.00 MΩ, 500.0 M 0.05 %
Capacitance 1.000 nF,10.00 nF 100.0 nF, 1.000 µF, 10.00 µF, 100.0 µF, 1000 µF, 10.00 mF,
100 mF
1.0 %
Frequency 99.999 Hz, 999.99 Hz, 9.9999 kHz, 99.999 kHz, 999.99 kHz 0.005 %
Connectivity Optional infrared connector via Fluke ir3000 FC
Additional functions/features Fluke 289
Multiple on screen displays Yes
True-rms ac bandwidth 100 kHz
dBV/dBm Yes
DC mV resolution 1 µV
Megohm range up to 500 MΩ
Conductance 50.00 nS
Continuity beeper Yes
Battery/fuse access Battery/fuse
Elapse time clock Yes
Time of day clock Yes
Min-max-avg Yes
Duty cycle Yes
Pulse width Yes
Isolated optical interface Yes
Auto/touch hold Yes
Reading memory Yes
Log to PC Yes
Interval/event logging Yes
Logging memory up to 15,000 readings
3 Fluke Corporation 289 True-rms Industrial Logging Multimeter with TrendCapture
Ordering information
289 True-rms Industrial Logging Multimeter with
TrendCapture
Optional accessories
FVF-SC2 FlukeView® Forms Software with Cable
IR3000FC Fluke Connect Infrared Connector
TLK289 Industrial Test Lead Set
i400 AC Current Clamp
i410 AC/DC Current Clamp
80BK Integrated DMM Temperature Probe
TPAK Magnetic Hanging Kit
C280 Soft Case
Fluke Corporation
PO Box 9090, Everett, WA 98206 U.S.A.
Fluke Europe B.V.
PO Box 1186, 5602 BD
Eindhoven, The Netherlands
For more information call:
In the U.S.A. (800) 443-5853 or
Fax (425) 446-5116
In Europe/M-East/Africa +31 (0) 40 2675 200 or
Fax +31 (0) 40 2675 222
In Canada (800)-36-FLUKE or
Fax (905) 890-6866
From other countries +1 (425) 446-5500 or
Fax +1 (425) 446-5116
Web access: http://www.fluke.com
©2007-2014 Fluke Corporation.
Specifications subject to change without notice.
Printed in U.S.A. 2/2014 3032823C_EN
Modification of this document is not permitted
without written permission from Fluke Corporation.
Fluke. The Most Trusted Tools
in the World.
General specifications
Maximum voltage between any terminal and earth ground 1000 V
Battery type 6 AA alkaline batteries, NEDA 15A IECLR6
Battery life 100 hours minimum, 200 hours in logging mode
Temperature Operating: -20 °C to 55 °C; Storage: -40 °C to 60 °C
Relative humidity 0 to 90 % (0 t 37 °C), 0 to 65 % (37 °C to 45 °C),
0 to 45 % (45 °C to 55 °C)
Electromagnetic compatibility EMC EN61326-1
Vibration Random vibration per MIL-PRF-28800F Class 2
Shock 1 meter drop per IEC/EN 61010-1 3rd Edition
Size (HxWxL) 22.2 cm x 10.2 cm x 6 cm (8.75 in x 4.03 in x 2.38 in)
Weight 870.9 g (28 oz)