SRP Series Bulletin Datasheet by Bourns Inc.

View All Related Products | Download PDF Datasheet
BOURNS®
INDUCTIVE COMPONENTS
IC1424
Features
Shielded construction
Carbonyl powder core
High saturation current
AEC-Q200 qualifi ed
RoHS compliant* and halogen free**
Applications
Automotive systems:
- Driver assistant
- Information
- Entertainment
- Lighting
DC/DC converters
Power supplies
Bourns Releases SMD High Current Shielded Power Inductor Series
for Automotive Applications
Riverside, California - TO BE RELEASED JUNE 13, 2014 - Bourns is pleased to announce the introduction
of fi ve SMD Power Inductor Series designed for automotive applications. The models include the SRP1038A,
SRP1238A, SRP1245A, SRP1265A and SRP7028A power inductors. These series are manufactured with a
carbonyl powder core featuring high saturation current and shielded construction for low magnetic radiation.
Available inductances are 0.1 – 47 µH. Inductor footprints range from 4.5 x 4.1 to 13.5 x 12.5 mm; heights
range from 1.0 to 6.2 mm; Irms up to 55 A and Isat up to 118 A.
Typical automotive applications for these inductors include driver assistant devices, information/
entertainment systems and lighting. These devices are AEC-Q200 qualifi ed and the electrical characteristics
and dimensions are functionally equivalent to the existing standard series.
Please visit Bourns’ website at www.bourns.com for additional product details. Samples are available upon
request. Should you have any questions, please contact Customer Service/Inside Sales.
New Automotive Application
AEC-Q200 Qualifi ed
Series
Existing
Standard
Series
SRP1038A SRP1040
SRP1238A SRP1235
SRP1245A SRP1250
SRP1265A SRP1270
SRP7028A SRP7030
* RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.
** Bourns follows the prevailing defi nition of “halogen free” in the industry. Bourns considers a product to be “halogen free”
if (a) the Bromine (Br) content is 900 ppm or less; (b) the Chlorine (Cl) content is 900 ppm or less; and (c) the total Bromine (Br)
and Chlorine (Cl) content is 1500 ppm or less.
220
1316
R47
1318
1R0
1250
ADVANCE NOTICE

Products related to this Datasheet

FIXED IND 2.2UH 20A 5.5 MOHM SMD
Available Quantity: 4,500
Unit Price: 1.49762
FIXED IND 1UH 29A 2.5 MOHM SMD
Available Quantity: 1,000
Unit Price: 1.49762
FIXED IND 6.8UH 11A 18.5MOHM SMD
Available Quantity: 500
Unit Price: 1.49762
FIXED IND 8.2UH 9.5A 22.5MOHM SM
Available Quantity: 500
Unit Price: 1.49762
FIXED IND 330NH 42A 0.9 MOHM SMD
Available Quantity: 500
Unit Price: 1.49762
FIXED IND 470NH 32A 1.8 MOHM SMD
Available Quantity: 0
Unit Price: 1.2613
FIXED IND 600NH 29A 2.2 MOHM SMD
Available Quantity: 0
Unit Price: 1.2613
FIXED IND 680NH 28A 2.5 MOHM SMD
Available Quantity: 0
Unit Price: 1.2613
FIXED IND 820NH 25A 3 MOHM SMD
Available Quantity: 0
Unit Price: 1.2613
FIXED IND 10UH 9A 25.5 MOHM SMD
Available Quantity: 0
Unit Price: 1.49762
FIXED IND 18UH 7.5A 45 MOHM SMD
Available Quantity: 0
Unit Price: 1.49762
FIXED IND 1.5UH 27A 3.3 MOHM SMD
Available Quantity: 0
Unit Price: 1.49762
FIXED IND 1.8UH 21A 4.9 MOHM SMD
Available Quantity: 0
Unit Price: 1.49762
FIXED IND 3.3UH 15A 9.2 MOHM SMD
Available Quantity: 0
Unit Price: 1.49762
FIXED IND 4.7UH 12A 15 MOHM SMD
Available Quantity: 0
Unit Price: 1.49762
FIXED IND 5.6UH 11.5A 16.5 MOHM
Available Quantity: 0
Unit Price: 1.49762
FIXED IND 6UH 11.5A 16.5MOHM SMD
Available Quantity: 0
Unit Price: 1.49762
FIXED IND 470NH 38A 1.1 MOHM SMD
Available Quantity: 0
Unit Price: 1.49762
FIXED IND 560NH 36A 1.5 MOHM SMD
Available Quantity: 0
Unit Price: 1.49762
FIXED IND 680NH 34A 1.7 MOHM SMD
Available Quantity: 0
Unit Price: 1.49762
FIXED IND 270NH 33A 1 MOHM SMD
Available Quantity: 0
Unit Price: 0
FIXED IND 360NH 31A 1.2 MOHM SMD
Available Quantity: 0
Unit Price: 0
FIXED IND 390NH 30A 1.3 MOHM SMD
Available Quantity: 0
Unit Price: 2.45
FIXED IND 450NH 29A 1.5 MOHM SMD
Available Quantity: 0
Unit Price: 2.45
FIXED IND 560NH 25A 1.8 MOHM SMD
Available Quantity: 0
Unit Price: 2.45
FIXED IND 10UH 7A 34 MOHM SMD
Available Quantity: 40
Unit Price: 2.45
FIXED IND 1UH 24A 3.5 MOHM SMD
Available Quantity: 2,358
Unit Price: 2.45
FIXED IND 1.2UH 21A 4 MOHM SMD
Available Quantity: 0
Unit Price: 2.45
FIXED IND 1.5UH 19A 5.5 MOHM SMD
Available Quantity: 0
Unit Price: 2.45
FIXED IND 22UH 2A 190 MOHM SMD
Available Quantity: 0
Unit Price: 2.21