FOXSDLF/040R Spec Datasheet by Fox Electronics

View All Related Products | Download PDF Datasheet
Fox Part Number: FOXSDLF/040R Marking Formal Fvequency(Mh1) #7 4.14 (\( anmp ) q JFj NC‘QSLF P : Parallel Resonance "C‘ggm (Blank = Seuss) NOTE
Distributor Stocking Part
Fox Part Number: FOXSDLF/040R
LEAD-FREE, RESISTANCE WELD, SMD, CRYSTAL
MODEL: HC49SDLF Series ( please use FOXSDLF/040R/TR for full, 1k, reels )
RoHS / REACH Compliant / Pb Free
NOTE: The above specifications, having been carefully prepared and checked, is believed to be accurate at the time of publication; however, no
responsibility is assumed by Fox Electronics for inaccuracies.
Reference / Comments Title / Description: Product Specifications
Initial release Drawing Number: DOC101002 Rev: 1 Size: A
Part Number: FOXSDLF/040R Cage: 61429
Draftsperson:
A
R Approved: GB Date: 05-20-2014
Page 1 of 1
A. Specifications
Parameters
Frequency 4.000 MHz
Resonance Mode Fundamental
Frequency Tolerance @ 25°C ±30 PPM Max
Frequency Stability, ref @ 25°C
Over Operating Temp. Range
±50 PPM Max
Temperature Range
Operating (TOPR)
Storage (TSTG)
-40°C ~ +85°C
-40°C ~ +125°C
Equivalent Series Resistance (ESR) 150 Ohms Max
Shunt Capacitance (CO)
Absolute Maximum 7.0 pF
Load Capacitance (CL) 20 pF
Drive Level 0.1 mW Max
Aging per year ±3 PPM Max
Maximum Soldering Temp / Time 260°C / 10 Seconds
Termination Finish (96.5%-3%-0.5%) Sn – Ag – Cu
Moisture Sensitivity Level (MSL) 1
Weight (TYP) 649 mg
B. Mechanical / Dimensions
(millimeters):
Tape and Reel Specification (mm)
Standard reel quantity: 1,000 A =
1.5
B = 4.0
C = 12.0
D = 11.5
E = 24.0
F = 4.8
G = 2.0
H = 13
I = 21
J = 80
K = 330
L = 25.5
M =2.0
FS4.000P
13.9 Max
11.7 Max
10.3 Max
5.0 Max
2.0±0.1
4.0±0.1
Recommended
HC49SD Solder Pad Layout
4.5 Max
3.8 Max
0.75±0.35
15.0±0.1

Products related to this Datasheet

CRYSTAL 4.0000MHZ 20PF SMD
Available Quantity: 1,000
Unit Price: 0.33813
CRYSTAL 4.0000MHZ 20PF SMD
Available Quantity: 1,000
Unit Price: 0.54
CRYSTAL 4.0000MHZ 20PF SMD
Available Quantity: 1,000
Unit Price: 0.54