HR10 Series Datasheet by Hirose Electric Co Ltd

HRlIl SERIES SHELL SIZE 7mm PUSH-PULL CONNECTIJRS Introduction The HR") series connectors are push-pull coupling type micro-connectors. They have been developed in response to customers'needsfor miniaturization, high density, and easy handling. The HR10 series connectors offer light weight and assure high reliability and durability as well as easy “push-pull" operation. You may apply the HRlO series connectors to all kinds oi smallsized electronic equipment reouiring high reliability. However, these simple but refined connectors are most suitable for portable electronic equipment which requires good appearance. Typical applications are: Computers and peripherals, medical equipment, audio equipment, video equipment, portable radio (wireless) apparatus, measuring equipment, etc. Features “A LI'I'I'LE GIANT” The most compact HRiO series is as slender as a cigarette but it fits every application with well-balan- ced, simplified layout in limited space. EASY “PUSH-FULL" OPERATION One touch "push-pull" coupling mechanism assures easy and quick connecting and disconnecting. You can cOUple it accurately just by pushing any part of the conneCtor housing. POLARIZATION Five»key system permits only one way of coupling so that you can find right position to connect even when blind mating. PROTECTION OF CONNECTION PIN A connector pin is located to avoid any damage which may be caused when blind mating. 5. HIGH DENSITY The space-saving “push
Material & Finish K 64 Main materials Part Materiel Finish Shell Zlnc-alloy and brass satinmnisned nickel elm Insulation Polvamlde resin or PBT resin (Blue or black) Mule terminal Brass or bronze Silver- or goldvpleted Female terminal Beryllium or phosphor bronze Silver- or goldplated Ordering Information HR10A—7 P—4 P A —_' -- -- —'" ‘7 (1) Model (2) Shellsize (3) Shell type (4) Number of contacts (1) Model: (2) Shell size: (3) Shell type: (5) Type of terminal (6) Terminal lorm Denows HR‘IO series as follows: HH‘lOA: Low-cost model HH‘IOG: Shielded HRIDE: Bul in capacitor HR‘IOB: Coaxial terminal HRIOD: Connector sleeve rotation inhibited Plug mating part outside diameter in mm. Indicates the type of shell as follows: P: Plug R: Receptacle .I: Jack (4) Number of contacts: Indicates the number of contacts. (5) Type of terminal: (6) Terminal form: Indicates the type of terminal as follows: P: Male terminal S: Female terminal Indicates terminal connection system in terminal form in alphabetic characters. (2: Crimp connection system
HR10 type Gold plating is the standard for the HRH) connector terminals and silver plating is used for the terminals of other types of connectors. When using HR10 connectors combination with other types of connectors, be sure to check the plating specification. HR10—10P—12P Receptacle \ A Mu _ ; D Elli ‘ (An example in shape) HRSNO. Pm Ne. ”gig? A as w an wmm 110—0021—6 Halo— 7P- 4P 4 2a; n 7 52 p7. iro—onzz—s mo- 7»- as 4 255 n 7 5.2 a. Ila—002.14 Hmn- 77- an: a 25.5 n 7 5.2 so I‘D—Mil—l MRW— 7P7 SS 6 25.5 II 7 5.2 Be ‘10-“)15—7 HRIU—IOP—IZP 12 32.5 I4 55 1.2 ‘5; uo-oozs—o NR10-IOP—IZS 12 32.5 14 9.5 7.2 16g HR10—7H—SS HFl10—10R—123 4B D E (HEX) (An axxmola in shape) unsno. PanNo. "a"? A an ac n E Wlilhr uo—lmI—a NRIO—7R- l5 4 I4 11 335 Maxofi lo 357 rio—oosz—z Hmo—vn- or 4 M n 335 mm:- m 3.5. uo—ooaa-s Hmo-m— as s u 11 3.35 Mfixflfi lo 157 Im—oou-e NRIO—7R-6' 6 r4 n 3.35 Mews Io 35v no-oozs—o HRIO—IuR—I2s 12 re 14 ".9 minus 13 av rm—ooaaa HRID—IuR-Izl’ 12 Ii 14 mi Mnxms 13 6g k Run-m For manning holtu e- m- as. 65
Receptacle (PCB Dip Type) ¢A Dip pm: 51., 0. 55 H R 10—7R—GSA C D(HEX) (An example in sham) "133124 55 ea c 1: 5 F a Weight "moose—9 Hmo— 75— 45A 5 11 555 M51155 15 a; 05 15.5 311 115—00504 nma— 75— 55A 5 11 5.55 mews 1o 5:: as 15.5 :15 1154:0514: unm— 75— m a 11 555 Msxnj 1o 53 0.5 15.5 32 110—00554 Haw—1054255 12 14 11.9 M11xo.75 1: 5.5 115 15.5 55 110—50554 HRW—Iufi—‘ZPA 12 14 11,5 meaJs 13 5.5 0.5 155 sa _ _ Romanu: 1, Fuymaunnnn 11qu 15- m- 55' HR ‘0 10“ 128A 2. Far mp non "rang-1mm, m m- m. \ J Jack ( was No. n No. HR10—7J—GS Ham P-nNm "$53“ A as we a wow 115—0027-2 HFIIO— 1J— as 4 25.5 11 555 52 71: 110—0025—5 115110- 71— w A 25.5 11 555 5.2 71: 110—00294 Hmo— 714 as 6 25.5 11 555 51 741 115—55554 HRID— 717 an 5 255 11 5.55 5.2 7; 115—00374 HRIO-IN—Izs 12 32.5 M 11.9 1.2 “a 115—00554 55157101421- 12 325 14 11.5 7.2 149 66
HR10A-1OG Type Plug (Solder Type) K The model HRlOA is a lowcost connector maintaining the excellent characteristics of the HR10 connector while meeting VA requirements. To ensure increased cable- clamping force, the cables are crimped with a speclal crimping tool, and to increase cable resistance to bending, the shell is covered with a rubber bushing. The model HRiDG is a shielding connector having a built-in contact mechanism with the plug shell inside the receptacle. The standard HRiOA and HRiOG connector contacu are silver»plated. \ k (An sxampls in shape) i-insNa. mm. “gfi' A as M: w Wugm lIo—OJDI—i NRIOA— 7P— 4? 4 as us 7 5 99 “0.03024 unm- 1». as 4 :5 us 7 s s. unsung—s HHIDA— 1P— 5P 5 :5 ".5 7 5 91 Ila—MISJ HHIOA— 1v— 5s 5 35 n5 7 5 9w no—om-e HfiluA- 7P— sr s as us 1 5 5w nu-ow-o HHIDA— 1p- as e 35 n5 1 s 91 uin.ow7-5 HRmA—ioP—mp m 4:. ".7 9.5 7 16¢ no—mm—e NRION—lW—ws m 4: 14.7 2.5 1 151 ”0-0401—7 NRIOAAOILIzP u I: 14.1 9.5 7 H39 im-awz—o mama—minus 11 a 141 9,5 7 use HHiOA-‘iOP-‘IZP ":14171541 HRInA—IJP—ZOP 20 53.3 19 13 7 m Ila—OHM HaicA—iaP—zos 2n sea is 13 7 37,, Plug (C mp Type) A \ F— m u . :1 s s e i— HR10A'7P'5PC (An example in shape) NRSNo. hum “552' A as ac «an wwm no—a5m—i mm. 79— m: r 55 11,5 1 5 9w tin—0501.4 union. 1p- 45:: ¢ as ".5 7 5 99 im-a5oa..7 HRWA— 1P— an: a as ”a 1 5 917 "045.1441 mam- 1?— ass a as us 1 5 9a no-osoi—a HRIOA—iOP—lnl’c to 4: u: 9.5 7 169 llama—e HRloA—IDP—Iosc I0 «5 14,1 9,5 7 we Iin—oeaJ—l NRIDA—IoP—Izl’c 11 4: “.1 9,5 7 16a no—osoA—A HRIDA—iur—usc 12 43 74.7 55 1 169 HRIOA—iOP—IZPC sic—0701.0 NRlnA—ISP—aofic 10 58a is n 1 s7; no—owz-z HRtoA—IsP—ZDSC 20 53.: IS a 7 31a 67
Receptacle (Solder Type) ,—._.— m U _ _ 5 5 D HR10A—7R—SS HRwG—mH—us EWEX) (An axampla in shape) 55555 55.5.. 5;"... 5 .5 .5 5 5 555. 55555. 55.55 . .5 .5 5 5 ..5.5. 5.5.5. "5555554 55.55.5555 . .. .. 555 55.5.5 .5 .. ..5.55... 55.55.7545 .. .. 55. 5.5.55 .5 5. ..5.55.5.555.55..545 . .5 .. 555 5555.5 .5 5. ..5..555_. 55.55454. .. .. 555 55.55 .5 5. 555.55.». 55.5..5... 5 .5 .. 555 .5.5.5 .5 5. "5.555.: 55.555545 .. .. .55 55.55 .5 5. ..5.555..555m._.5.55 5 .5 .. .55 5.5.55 .5 55 ..5..555.5 55.555555 .. .. 5.55 55555 .5 5. "555.5... 55.55.5..55 5 u .. 555 55.55 .5 5. 5.5.55.4 55.55..55..55 .5 .5 ..5 5.5555 .5 5. 5.555.... 55.55.5... 5 .. .. 555 55.55 .5 55 "55.5555. 55.55.55... .5 .5 .5 ..5 5.55.55 .5 5. "5.5.5.5 55.55..55..55 .5 .5 .. ..5.5...575 .5 55 "5..5...5 55.55..55..55 .5 .5 .. ..5 5.5575 .5 5. .5.5.5... 55.5..5...” .5 .5 .5 ..5.5...555 .5 5. "545...: 55.5...55..55 .5 .5 .5 ..5 55.555 .5 5. .5.5.5... 55.55.5545 .5 .5 .. ....5...5..5 .5 .. 5.5...-5555.55..55.,5...5..5 "5.5.5.5 ..5.5...5.._.55 .5 .5 .. ..5 5...... .5 5. ..5.5"... 55.55.55.555 55 ..5 .. .5.. 5.55555 5 5. ..5.5...55 55.55.5555. 55 555 .5 .5. 5.55.75 .. 5. HR1OA—7R—BSC HR10G—10R—12SC D (An ex-mplo In 5mm) anm 5.55., "543’ .5 5- c n 5 5 w... Mum. 5.5.55 ":3 .5 55 c 5 5 5 .5.5.5. 555.55.55.55555455 . .. .55 5...... .5 5. .5 5. 55.55.555.55...“ . .. .55 555.5 .5 55 .. 5. "5.55.5.5..5.55..5455 . .. 5.. 55.5.5 .5 5. .55 .5 . ...5..555.55..5..55 5 .. 55. .5.5.5 .5 55 .55 5. 555.555.555.555” 5 .. 55. 5.5... .5 55 .5 .. ..5—55.455.554.555 5 .. 5... 55.5.5 .5 5. .5 5. un-mz-a NRIBA»1N-0€ e n us Manes w 6: V2.1 a; Ho-nM-a wa—mwc 5 ll :35 rid-50.5 m s: 12.2 It 3:.“ ..5.5...5.5.5.5.555.555 .5 .. ..5.5..555 .5 5. .5 5. 55.555555555555555 .5 .. 555.5555 .5 55 .5 55 5555.555 5.555 .5 .5 ..5 5.55.5 .5 55 .55 5. 55.555.555.55455555 .5 .. ..5 555.55 .5 5.5 .55 55 ..5.5.55555.5._.55..555 .5 .. ..5 5...... .5 55 .5 55 ..5..5..5.5.555.55_.555 .5 .. 555.5555 .5 5.5 .5 55 ..55.5.5555.5.5.55_.5.5 .5 .. ..5 5...... .5 .5 .55 5. 555.555.55.555555555 .5 .. ..5 5...... .5 5.5 .55 5. ..55.55555.5...55.5555 55 .5 .55 5...... .. 55 .5 5. ..5.5...555555..55.5555 55 .. .5. 5.5555 .. ..5 .5 .5 ..55.5.555.5...55.5555 55 .5 555.5555 .. 55 .5 5 .5..5555554555555 55 .. 5.5555 5 5.5 .5 5. \ 5...... r5. mnflmmlwu. .5. 55... la.
Receptacle (Dip Type) [ G E 5.7 1. F < m="" s="" s="" dlvvundil.="" 0.2)“),5="" c="" hr1ua—7r—gsb="" hh1og—10r—1253="" d(hex)="" (an="" example="" in="" shape)="" hrsnu.="" hymn.="" ":13:="" 0a="" $5="" 6="" o="" e="" f="" g="" wmm="" filmwkl="" 110—03144="" “nba—711451:="" 4="" 11="" us="" mums="" 111="" 5.3="" 0.5="" 15.5="" 311="" 110—03154="" hrida—7r—4?e="" 4="" 11="" us="" minor»="" 10="" 6.3="" 0.5="" 156="" an="" 1111—03224="" hmoa—m—ssa="" s="" 11="" us="" mums="" 10="" 5,:="" 11.5="" 1516="" :11:="" 110—05164)="" mum—711453="" s="" 11="" 3.55="" m61105="" id="" 3.:="" 0.5="" 15.3="" 11:="" 11040174="" nh10a—7r—66‘b="" a="" 11="" us="" m3xo.5="" 1o="" 15.:="" as="" 15.13="" :11="" 110—04134="" umna—ma-msa="" in="" 14="" 11.9="" miixoje="" 121="" 6.3="" 05="" 15.5="" 51="" 110—04144="" nhida-ior—iwb="" «a="" 14="" 115="" mums="" 13="" 6.3="" 0.5="" 155="" 5a="" 110—0415—1="" hmna—mn—usa="" 12="" 14="" 11.9="" miixdjs="" 13="" as="" 0.5="" 15.5="" 59="" 1111—04154="" hmna—ioh—ma="" 12="" n="" 11.9="" m11xa.75="" 1:="" 5.:="" 0.5="" 15.5="" 51:="" 110—0707—7="" nmoa—ur—zosa="" an="" 13="" 15.4="" muxo.15="" 17="" 9;="" o="" 17.3="" 811="" 110—07034)="" umoa—un—zopa="" 20="" 19="" 15,4="" muxo.75="" 17="" 3.3="" o="" 172="" 81="" 1111—13014)="" nrwe—m—asa="" 4="" 11="" 335="" m81105="" 10="" 6.3="" 05="" 15.5="" 34="" 1111—15024="" nrmg—7fi-apb="" 4="" 11="" 535="" mums="" 10="" as="" 0.5="" 155="" as="" 110—1805—1="" hmoo—w—ssa="" s="" 11="" us="" mst="" '0="" 5.5="" 0.5="" 15.5="" :11="" 110—13064="" nridg—7r—6pe="" 6="" 11="" 1335="" maxns="" 1o="" 6.:="" 05="" 15.5="" 3):="" 110—1301-1="" nmoa—ma—wsa="" 1o="" 14="" 11.9="" mnxms="" 13="" 6;!="" 0.5="" 15.6="" 51:="" 9.1.111="" 110—18094="" umoc-1n1="—wvs" 1o="" 14="" 11s="" mucus="" u="" 5.11="" 05="" 15,6="" 511="" ‘ym="" 110—13094="" nhwg—wa—usa="" 12="" 14="" 119="" 1111.10.75="" 13="" 5.3="" 05="" 155="" 511="" 110—1310-1="" hriog—idfi—12pb="" 12="" 1c="" 113="" miixdjs="" 11="" 6,:="" 17.5="" 15.6="" 511="" 110—1311—4="" hmoo—un—ma="" 20="" 18="" 15.4="" muxms="" 17="" an="" a="" 171;="" an="" 110—15114="" hhiog—isn—zwa="" 20="" 18="" 15.4="" mi‘ons="" 17="" 9.5="" a="" 173="" an="" (="" rmmkx:="" 1.="" for="" moumlnn="" mi="" 2.="" fnrdln="" non="" ammnwm,="" .-="" 11190="" no.="" :0.="" any:="" as.="" dust="" cap="" k:="" a="" f—="" ”="" .h="" ¢d="" 11a="" hr="" 1="" u—7r—c="" (an="" example="" in="" shape)="" hrsna.="" p-nno.="" 0a="" e="" w="" 6d="" oe="" 110-00554="" hrid—7r—c="" i1="" 7="" e="" ”.2="" i!="" 110.0052-0="" hrio—ior—c="" ia="" 35="" 10.8="" m="" 15="" “0‘0452—8="" nhioa—mr-c="" i75="" i15="" i4="" 15a="" 19="" 69="">
Jack (Solder Type) k 70 A 5 . 5 m o a «a a ‘ J ‘ e H R 10A—7J—65 (An example in shape) was Nul Pm Na. ”:13, A a M: an Weight I'D—OSW—G HHIDA—7J—IS A 35.3 11 BBS 5 9n Ila—0310.3 HHIDA—7J—4P 4 35.3 I1 3.85 5 94 1104031146 HRIUA—7J—65 6 35.3 11 5.85 5 5i < 110—0312—9="" nr10a—7j-6p="" 6="" 35.3="" h="" 8.85="" 5="" 9i="" 110—04il—0="" hrioa—ioj—ids="" 10="" 43="" 14="" i15="" 7="" 15b="" 110—0412—3="" nrioa—in—iup="" 1d="" 43="" 1‘="" 11.9="" 7="" 169="" 110—0406—8="" hhioa—lflj—125="" 12="" 43="" ‘m="" 11.5="" 7="" 15b="" 110—0406—0="" hhioa—idj—lz?="" 12="" 43="" ii="" 11.9="" 7="" 159="" hr1oa—10j—1zs="" jack="" (cri="" mp="" type)="" a="" .21="" -|="" m="" o="" _="" ,="" “i="" _="" h="" s="" '3.="" j="" ‘9.="" hr10a—7j-65c="" (an="" normal.="" in="" shunt="" was="" no.="" pm="" no.="" “5-"?="" a="" a="" m:="" n="" «‘5="" which;="" 110—0510—2="" “him—7j4“:="" 4="" 15.3="" ii="" 3.85="" 5.5="" 5="" 9!="" 110—0512-8="" nhida—7j—65c="" 6="" 35.]="" ii="" 535="" 5‘5="" 5="" 9i="" 1io-mid—7="" nhioa—iojriosc="" 1d="" 43="" 14="" 11.9="" 5.5="" 7="" 163="" "0-0611—2="" hrida—1oj—12sc="" 12="" 43="" 14="" ".9="" 55="" 7="" '69="" 110—07fi—l="" hhida—ijj—nsc="" 20="" 53.5="" 15="" 15.5="" 8.5="" 7="" 379="" 110—07064="" hrifla—i="" jjrqopc="" 20="" 55.5="" 18="" 15.!="" 8.5="" 7="" 37!="">
HRlflE TYPE (with integral capacitor) Scope / circular connector with integrated capacitor, \ Performance Type HFHOE connector is an ultra-miniature multi-pole terminals for the purpose of conductive noise suppression. equipped with The standard connector contacts are gold-plated. a cylindrical penetrating capacitor to each of the receptacle ( Item Specification withstanding Voltage l min at 125VDC insulation ZOOMfl and more at SOVDC Contact Resistance 30MB and under at 1ADC Current 2A Rated Voltage SOVDC Electrostatic Capacity 1000PF k Receptacle HR10E—10R—125 ¢ll No. of Electrosulic HHS No. Fun No. min: unxcitv Remarks ”1—1502—0 HRIOE—mR—125 12 IwDPF Rumnrk: For the mounting holes, see page 85. 71
HRIUB TYPE CONNECTOR Scope The HR1DB connector combines 10 signal lines and one contacts. Performance specifications for the coaxial con- ooaxial contact in the standard number 10 shell. Electrical tact: are on the next page performance are same as HRIOA connector except coaxial \ Plug (An example In shape) A |' $1 Hmoa-Ioe-wec "“5 N°- PM "D— A “3 wafigl'ionén 110—0901—0 HRIOE—wP—IOPC 50 5 HR1DB—250J 110—0906-3 HRIOE—‘lOPA—IOPC 43 7 MINE-2.50! \ Receptacle f 3 E i 5 J Mllxu75 H amzxx ‘ .2 Appnmio HRlDBJOR-WSC ”“5 "‘74 9‘" “°- coaxiul contact 110—0902—2 HHIOB—lOfi—losc HINGE—2.5!}? Remark: For tM mounting holes, see in»: 85. 72
Coaxial Contacts Thu coaxial contacts shown here are for use with the are inserted from the rear of the connector. Please use the HRlOB connector. These contacts have locking barbs and Iollowing information to select the correct terminals, . Material and Finish Performance Dmrimian Maturial Finish “Mimi“ 1"“ 9‘“ Plug shell arm Gold plate "“W‘am 5°“ Jack sh.“ Bra“ Gold Mm insulation usimm looomn or men at Dczsov lnmlltar anafluorid. "sin Contact resistanct Cenlar 6.5m.“ or 1:55 and outer 4mm ar [on at DCIA We pin phmphn, mm Gold Mm Withxunding voltage AC250V r.m.s. tor l minute Farmll pin Barylliym copper Gold DI” v.s‘w‘a. L3 or less for 0 ~ IOOOMHz Pull tom 4.9M 5009f or move Plug r \ 2:3 E (Clamp) 18. 05 o0 N 9-3 <- hhs="" no.="" part="" nu.="" applicable="" com="" apnllmla="" connector="" llo—oem—a="" hawa—ucp="" (35333536731,="" halon—lon—losc="" hr‘lob-2.50p="" k="" j="" jack="" 3.6="" \="" 2.65="" n="" «-="" hhs="" nol="" pin="" n0,="" applicable="" cord="" aunidbbie="" connector="" "049034="" halos—2.5m="" ”d‘oew’c‘"="" hr’iob—lop—iopc="" hrlob-2.5cj="" (bv="" fujlkura="" wlre)="" j="" 73="">
Cable Connecting Methods [HR 108-256? HR 1 08-2.5CJ Connaetlng Methods PROCESS 1. Cable end treatment Fig. 1 ll:|l.5 , Slit cable outer jackel 2 pieces (130° :eveue side) .ll) DIMENSIONS FOR CABLE END TREATMENI . ARE SHOWN IN FIG, ll (2) TERMINATION IS DESCRIBED BELOWl 1. Strip cable outer jacket as indicated, 2, Slit outer jacket on both sides per Fig. 1. 3, Fold back outer cover. 4, Remove insulator from cable PROCESS 2. Soldering male pin to cable center condu ctor Mtlu pin Soldering ’— § 1 .— I Fig 2 / Should fit flush Contut tixing gig such as vise l1) SOLDER MALE PIN TO CABLE CENTER CON- DUCTOR AS INDICATED IN FIG. 2. 1. Presolder the solder pot of male pin with $0.5mrn string solder. 2. Male pin should fit flush against the cable in- sulator as shown. 3. Remove any excess solder Irom the male pin with a knife. This surface must be smooth. 4. A properly soldered terminal will yield 5009i when stretched 14 \ PROCESS 3. Crimping cable oumr conductor Fiat 3 .5“, m "'—‘ 3 El ,, \ Connector Clamp metal / Remove excess insulator materill (remaining after clamping is completed) with . knife or simillr object. (1) Insert cable prepared per PROCESS 2 into the con- nector. The cable should be inserted until it Comes to a full stop. This may be Verified by checking the dimension from the side of the connector to the top of the male Duntact (as indicated in Fig. 3). This dimension should be1.5mm10.2. Crimp this installed metal clamp with tool HR10- TC-Ol per Fig. 3 and remove excess insulation with a knife. l2l
HRlflll TYPE [illllNECTllli Scope The HR1l)D connector incorporates a guide key and slot Be careful tha‘ HFHOD connector is not compatible with to prevent rotation of the coupling sleeve. A visual mark HR10,HR10A and HR1DG. is used on the sleeve to aid in coupling operations Plug Mating guide \ position mark 27.; m a m — mm» 75 HRS Nor Part No. IiO-OEOl—G HR1DD—13P—20PC HH10D-13P‘20Pc J Hood 14,9 J7 (An axamnln in mm) HRS Na. Pm No. am no~oaozeo Hn1on-13Pl7) 7 I 1043044; HR105—13Pl95) 9.5 HR100-13Pl95) Receptacle (Crimp Type) Mating guide ‘ petition mark «ynxns l I! 5 MB: HHS No. Fan No. 110—08024 HH1OD—13R—2OSC HR10D-13R-ZOSC fiamnrk: For me mouming holIs, m page as. 15
76 Receptacle (Dip Type) HR1OD—13R—ZOSB '9 ‘i‘ Mating guide position muk MMX0V75 (#18 HRS No. Pan No. 1 IO—WD5—6 HHlDD—IER—ZDSB 2 Dip post die. 0,2xoi5 Remarks. 1. For mourning miss, See page 85. 2. For dip post anangemem see page so.
HRIflA-[ 1T TYPE (Threaded Coupling Type) Scope HRIDA—( )T connector is a new product having a threaded coupling lacking mechanism Electric perfor- connector‘ mance is same as Ham and HRIOA push-pull locking type Plug (Solder Type) [ HRIOA—1OTP—12P (An example In maps) \ Pm Nu. N°-°' / HfiloA—IOTP—IZPC ¢I1 MIaans 555m. M 5 at: 5 55 mm ...5.555..5 55.55.5554» 5 .2 5.55555 7 55 5 "5.555.545 HRIoA—nP—ulon e 12 mm.“ 7 55 s 5555...“ I'D—04324) HRIIIAdDYF—UP I2 I7 M‘JXDJS 9.5 I: 7 IW—OMG-s HRIOA—IDYPA—IZS 12 I7 MICIonS 8.5 ‘3 7 5.5...055 55.55..o~55_.25 .2 .5 ~112st 5.5 45.5 55 llD—IWS—Z HRIaA—IUNTP—IZS I2 15 MIZXDJS 95 45.3 55 "5.40.5.5 55.55..“55455 .5 20 mm .5 55.5 5 Plug (Crimp Type) 43 no, 0! HRS Na. Pm No, pm 110—04554 HRIOArW‘I’Pr‘IZPC 12 \ 77
Receptacle (Solder Type) H FHOA—10TFl-125 k (An sxnmpla In shape) FlHEX) unsuo. 7...... my 2 a c .2 s r m... HEW-0 HEW—TYRES 6 MIOXOJS 6.3 Mflxofi l‘ N 10 Gold plllnd uo—am—o HRIuA—IorR-Izs .2 Mums u Mums u .e .3 uo—nom HRloA—Ioan—us .2 ram-0.15 s29 MIo.5xo75 .4 .e .3 Remark: Fm m mourning hnhx,mw7s HWI.7YR xix:xlullbuellrmdwwfliunmuhellsixll j Receptacle (Crimp Type) .2 l e E HR10A—10TH—1zsc “"5" (An example in shapt) HRSNn. Puma. ":52. M a c u E 5 (10—04564 NRWA—Iol’fl—IZSC \2 l4 ll 6.! MIJXUJE MIIXBJ5 I3 "Hm—7 HmoA—um—znsc 2a .9 .s 9.. mm Mums .7 \ Mm Fm..mm......,..,,........ Receptacle (Dlp Type) F G E 5.7 F o ’ < 0'="" 9="" :="" dmnoflfi="" p"—="" b="" c="" h="" _="" _="" r10a="" 10tr="" izpb="" mhex)="" (an="" mmpne="" 1..="" mp.)="" nran,="" mm.="" "‘22:,"="" m="" b="" c="" n="" e="" r="" a="" n="" remukx="" (mama-a="" nn‘iua-vtr—ssa="" 5="" ii="" midkuje="" m8x0.5="" in="" 62="" 05="" 15.5="" 0.65:="" ”h“...="" mmaa—lom—usa="" .2="" a="" mum:="" mm...="" .2="" as="" as="" 15.5="" nzxas="" i10-0‘57—i="" nrioa—iotr—hpb="" l2="" ‘4="" mizxdje="" miixvjs="" 13="" 62="" de="" l5.5="" 03x05="" uo—ous—z="" nmoa—iotfi—uvz="" .2="" .4="" when="" mm...="" .3="" a:="" .25="" .4="" nzxos="" uo—nm—i="" nrwa—immazsa="" .2="" 14="" mm...="" mm...="" .2="" 5.5="" n="" .5...="" ann.5="" "2-...“="" hmoa-nrn-zors="" 20="" .9="" mm="" mums="" n="" 9.3="" n="" .1.="" name="" \i040u—6="" muenmezoss="" 20="" 13="" mm.="" mm...="" .7="" 5,.="" .2="" .12="" um;="" mm="" .,="" for="" m.="" mm...="" mm.="" m="" a...="" 79.="" haw-v",="" m.="" mu...="" be="" mama="" ..="" was...="" m.="" mu="" m="" 7.="" 2.="" 2......“.....,.......,s..p...ao.="" 7u="">
Jacleolder Type) HRlOA-lOTJ—IZS (An axnmplu In shape) HFlS ND. pm No‘ "fl? M 5 ac D Remarks 110—0435—1 HHmA—IoTJ—us 12 14.7 41.3 7 M13XD.75 110—0459—7 HR10A-l0TJ—IZP 12 14.7 4L3 7 M13x0.75 110—1103—4 HHlOA—‘lWVTJ—TZS 12 14 465 65 M12XO.75 k Panel mounting hole dimensions(screw coupling) The mounting hole dimensions shown below are for con nemors to be tightened by a hexagonal nut lrom the back of the panel. The dimensions below apply only to the HR10A—l IT and not the 7TH. For the dimensions of connectors of other types, see page 85. TYFB HRIOA—IOTR [Panel Ihicknessl in 2mm) “0,5 9.6‘2‘ 1w. HmOA—Iowrn m o (Faun lhlcknexs I la 2mm) 1.5’3‘ TYDE HRIOA‘ISTR (Pnnel thickness 1 lo LEmml J 79
Contact ( V k Receptacle dip post arrangement dimensions Male Pin mx . . 1’yp- was No. Pm Mn. D, ”In,“ Aavlmhhwm mm - _ Loon IlD—OSIS—G MRID-PO—lll wlflnmiw AWGJRG x30 .7, WW“ 1111—4251141 Nmo—Pc—‘n 5.1m nlnlm AWGMS-rkflo " + Cluin 110-05164 "RIG—Pb?" AWG#25"~30 °°""“ 170415144 “human—212 Sihlrnlmlw chxzswao Remivks: I, UR Ml“ wilh acnuiw on! ! murmur of 1mm M ’9“. 2, ”Having urmlMl In fill In My. Enh Difik com-111$ loo umlinalx. 51 - mumx m mum 1.. ".1L Em- MI cum lain: WM 1" IL Female Pin m. HRan. v.1. Nu. ”911mm,. 1 2 ‘ Pun _ lh‘ 5.] 1 "Hm—n ”Fume—m WWW mom «so rm comm "2.04.14 mmm 511......” Aweazs-m 2- mm - 10 LA —- CM" 112—04074 Hmz—sc—zn ”'6 Elm” man: «so . tonlx III—W45 NRIZM—ZIZ Siwlr Platim AWGVZS'WHO Ramilks: I. U9: EDI“ wvxh I 21131qu oumdl diamuer of lmm n! his. 2. new." mum .u mm» 1.. MI“. 2.." m mus.“ Ian M ".1151"; (er Im....u.m...m.u.s.c..mm... n Hamlevmlmlt. J 7-5112 5 cores 1. Thu mm gum am View: oi revenue and"! Inserts from me muing xide and D an war g‘uunnaclion ' u. 2. Dim-Michal toklanc‘ 01:11.05 ls neommandad for the board arrangemenn lelrks: \ .0 «30.6 (a nun") ”5 150.6 (12 when) I j <10 wm)“:="" 2.3:="" 150.6="" 2="" \__="" 5‘2="" in:="" 0.95="" 0.95="" a="" mum)-="" 1.13="" 1.13="" 0.9="" 0.9="" 2="" b="" 1.5="" 1.11="" 7“="" "="" 7-="" '22="" 4="" .="" 5'="" cores="" 7-5123="" 6="" cores="" '-'~’.="" we="" °'="" i="" (5="" then)="" 3="" z="" 1="" 5="" 2="" 1.77="" 1.77="" 0.1="" u="" 5="" .:="" 3="" 7.55="" 2.55="" 2.71="" 2.71="" “="" \-/="" 104m="" 10="" cores="" 10~size="" 12="" cores="" 4="" .="" 1.:="" 11a="" llsize="" 20="" was="" \="" lug-pin="" ins-n:="" iron:="">
k Tools - Applicable wire and Type mam HRS No Fan Nov Applicahla terminal Annlmwle Cable mm“! H m o- PG-l I 2 M ‘ l r 1 -no§2-s HRIZ-SC'TG Await 26~ #30 anuul Manual crimp rig wi 50 H m 2-sc-i ‘ 2 Auromaric crimping 901-00054 WM“ _ _ muuhlne body 901-2015-9 APIOS'HRIZ’I HHIO—FC-le AWG#26~#30 . 21 2 Annmarie 2‘ a Anplicnlor Hm 2-56-21 1 212 21 a - . . (Hume-2.50;, 150-0035 2 Him) 10 or "“05450‘” cable crimping tool 150-0041-2 HmoA-Tc-oz — 07, #5 150-0055-7 Hmon~m>02 Q 9.5 H R12-SC-l 12 Iso-oosn-a H m 2-sc»TP H H12«sc-212 Exvamor HRlD-PC-111 iso-nosa-o nPa-sc-TP — H m 0456721 2 HHIOBQ‘SCP I5o-oosr-u HmoB-TP HRI 03—2.st lav??? Q 0 |J~'—__._.Z__Q_____l) (HR12»SC-TC) =m Hand Crimp Tool (H R1 OA-TC-OZ) Hand Cable Crimp Tool (HRloB—TP) H R] 2-SO~TP) (R PG-SC-TP) Extractio“ Tool Auto Crimp Tool cM—105 Coaxial Conner Removal Tool
How to use a Connector ( 1i Inserting \ 2. Withdrawing Pun-l Receptacle Flu: c-ble hue! Flu: aonnecuon uem C-ble m HRIOA TYPE w /— __ r R _ __ l‘ A x: lfi L 51—.) n: " ‘ 3: %,—J A 3 szl PIN] RGEGD‘ICIG Plug PINK connectlon In". Clble Hold the plug at point A, align the plug guide with the receptacle guide, and push the plug straight. The plug will mate with the receptacle smoothly. Hold the plug connection sleeve B and pull the sleeve straight. The plug will come aft easily. I2 \ Wiring Tool ” J [ \ HRIO—‘IOP-TOZ HRIO—lOJ—TO4 Applicabll connector Halo—7P Hfi‘D—IDP HRID—7J HRlO—WJ HR10—I3P HFHD—lIIJ H HS No. Pm No. 150—00094] HR10—7P—TO‘I lEO—OO‘D—Q HHlD‘lOP—TOE ISO—OOII—l HRID—7J—T03 150400|2—4 HRlD—lOJ—TO4 ISO—DOEQ—B HR 1 o—I JP—Tus ‘50—0060—7 HRlO—l3J—T06 (50-0056—0 HRIOD—IaP—T HR10D—13P
E Connection work procedure(plug side) 0 This applies also to the jack side connection work. 0 No special connection work procedure is given here for the receptacle side because no special procedure is necessary. Pmeu unlt nu: body Gimp washer mutter Clhle S ( Bifurcated Dui. ,: o . c: :: About 2 C sputter iuw distance Pphen unit Sputum-w ant-ace I PlIIK body Coxd bushinl Clble i. < ,9="" a:="" i="" about="" 2="" tot="" tuleer="" up:="" 21',="" to:="" crimp="" mi="" sci="" mew="" table="" 3="" oebll="" arid="" proceulhp="" dimensions="" new:="" spanner="" iew="" dimnct="" 5m="" dimmron="" c="" dimension="" dior="" hrioa="" new="" i="" size="" iii-t="" i="" a="" mri="" 0a="" m="" nh="" ‘0="" sold-r="" type="" crimp="" type="" size="" tightening="" lerce="" sin="" 7="" a="" 75="" 5.5="" or="" letr="" l0="" l5="" —="" 20="" size="" 7="" lsn-nt="" li5kwm)="" to="" ii="" 95="" 7="" or="" lest="" is="" is="" -—="" 20="" 8m="" “1="" 2n-m="">
_lTE_ JJE (HRIO type plug) (HFHDA Type Plug) (HRllJE Type Plug) (HFHOD TvDa Plugl (HR1DA-l 1T Type Plus) Note: \ '4 (B Connector Male Pin side Female Pin side (HRlO-HRlOA H R106 type Receptacle) :IT‘W _—»_. J ' La (HRlO Type Jack) -_.-l _—> _, -l ‘l , I (HR10A TypeJack) h — ‘ all RN_% (HRIOETYDE) & —% Receptacle (HRlOB Type Receptacle) (HRIOD Type Receptacle) (HRIOA-I ]T Type Receptacle) (HRlUA-[ 1T Type Jack) I: when using a plug with male terminal, be sure to use a receptacle ofJack fitted wim female terminal. 2: Standard ilnlsh of the lelminal Is gold plating tor the HR10,and silvev plating lot the HRIDA and HRIOG. Be sure to use male and iemale connectors Of the same plallng,
Recommended Mounting Hole Mounting hole dimension shown here is tight by hexagon nut from back side‘ F . A Map ma 5”" 5‘19 7 slxe lo size 13 six: _, l.— A 15'3” 16‘3“ ze‘g“ 5 54‘3" avg-l avg-l / m ¢c 8.12;“ "mg" 14.1.34 Final lhicknass 0.7 ~ 2 0.7 ~ 2 0,9 ~ 15 J Contact Arrangement Shell size 7 size in size V V v V V ‘9 ® «9 a) a: (1') Cannot arrangemnm g in © to (D 0 (a 6) ® (3) ® ® (9 Q) (2) o 01 (i) (2) l2) m a; (3) ® a) G) 0 a a) not ol Pins 4 5 s 10 12 withstanding vomge Acsoov in! a min-m AC3DDV for a minute Acauuv for a minut: Current mm 2A 2A 2A Insulation resistancn MIN 1,000 MB MIN 1,000 Mn MIN I,000 Mn Conuct taxman“ MAX 10 mn MAX 10 "in MAX 10 In“ Solder pot insid: dia. «so: we we Shell xix: 10 size ‘3 size Contact arrangement No‘ of Bin: 10 4* Coaxial Contact 20 withstanding voltage Acaoov tor a minuxn Acaoov tor a minute Current rating 2A 2A Imulztinn ruin-net MIN 1,000 Mn MIN 1,000 Mn Contact "slit-nan MAX IO mfl. MAX l0 mn Solder Dot insldt dil. - $0.8 Note 1, Yin cuntm mangamem shawl-i Plus is m: muing suflace ai socket insert assembled in: rlceptaclz, 2. Thu wllhlundlng voflagu shwwn hm 1: ml voltage vaIuI. 3. Thu insulltlnn raslmnoe Vllu. Is musurad It Dcioov. 4. "is Contact mimncn value i in. mod n DCIA.