BYWE29-50 thru BYWE29-200 Datasheet by Vishay General Semiconductor - Diodes Division

View All Related Products | Download PDF Datasheet
VISHAY. RoHS cowmm www shay com/doc799912 DwodesAmencas@\/wshay.com DwodesAswa@wshay.com DwodesEumgemushauom www.v\shay.com/doc?91000
BYWE29-50, BYWE29-100, BYWE29-150, BYWE29-200
www.vishay.com Vishay General Semiconductor
Revision: 23-Feb-16 1Document Number: 87922
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Ultrafast Rectifier
FEATURES
Power pack
Glass passivated pellet chip junction
Ultrafast recovery time
Low switching losses, high efficiency
Low forward voltage drop
High forward surge capability
Solder dip 275 °C max. 10 s, per JESD 22-B106
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
TYPICAL APPLICATIONS
For use in high frequency rectifier of switching mode
power supplies, inverters, freewheeling diodes, DC/DC
converters, and other power switching application.
MECHANICAL DATA
Case: TO-220AC
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: As marked
Mounting Torque: 10 in-lbs max.
Note
(1) Pulse test: 300 μs pulse width, 1 % duty cycle
PRIMARY CHARACTERISTICS
IF(AV) 8.0 A
VRRM 50 V, 100 V, 150 V, 200 V
IFSM 100 A
trr 25 ns
VF0.8 V
TJ max. 150 °C
Package TO-220AC
Diode variations Single die
CASE
PIN 2
PIN 1
BYWE29-xxx
TO-220AC
1
2
1
MAXIMUM RATINGS (TC = 25 °C unless otherwise noted)
PARAMETER SYMBOL BYWE29-50 BYWE29-100 BYWE29-150 BYWE29-200 UNIT
Maximum repetitive peak reverse voltage VRRM 50 100 150 200 V
Maximum RMS voltage VRMS 35 70 105 140 V
Maximum DC blocking voltage VDC 50 100 150 200 V
Maximum average forward rectified current
at TC = 105 °C IF(AV) 8.0 A
Peak forward surge current 8.3 ms single
half sine-wave superimposed on rated load IFSM 100 A
Operating and storage temperature range TJ, TSTG -65 to +150 °C
ELECTRICAL CHARACTERISTICS (TC = 25 °C unless otherwise noted)
PARAMETER TEST CONDITIONS SYMBOL BYWE29-50 BYWE29-100 BYWE29-150 BYWE29-200 UNIT
Maximum instantaneous
forward voltage
IF = 20 A TJ = 25 °C VF (1) 1.3 V
IF = 8.0 A TJ = 150 °C 0.8
Maximum DC reverse current
at rated DC blocking voltage
TC = 25 °C IR
10 μA
TC = 100 °C 500
Maximum reverse recovery
time
IF = 1 A, VR = 30 V,
dI/dt = 100 A/μs,
Irr = 10 % IRM
trr 25 ns
Typical junction capacitance 4.0 V, 1 MHz CJ45 pF
VISHAY. T1 : 125 °c TJ:IDD°C DwodesAmencas©wshay£om DwodesAswa©wshay£om DwodesEumgemushauom www.v\shay.com/doc?91000
BYWE29-50, BYWE29-100, BYWE29-150, BYWE29-200
www.vishay.com Vishay General Semiconductor
Revision: 23-Feb-16 2Document Number: 87922
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
RATINGS AND CHARACTERISTICS CURVES (TA = 25 °C unless otherwise noted)
Fig. 1 - Maximum Forward Current Derating Curve
Fig. 2 - Maximum Non-Repetitive Peak Forward Surge Current
Fig. 3 - Typical Instantaneous Forward Charateristics
Fig. 4 - Typical Reverse Leakage Charateristics
THERMAL CHARACTERISTICS (TC = 25 °C unless otherwise noted)
PARAMETER SYMBOL BYWE29-50 BYWE29-100 BYWE29-150 BYWE29-200 UNIT
Typical thermal resistance from junction to case per leg RTJC 2.5 °C/W
ORDERING INFORMATION (Example)
PACKAGE PREFERRED P/N UNIT WEIGHT (g) PACKAGE CODE BASE QUANTITY DELIVERY MODE
TO-220AC BYWE29-200-E3/45 1.80 45 50/tube Tube
0
0
6
8
10
755025 100 125 150
4
2
Average Forward Rectified Current (A)
Case Temperature (°C)
Resistive or Inductive Load
0
20
40
60
80
100
1 10010
Number of Cycles at 50 Hz
Peak Forward Surge Current (A)
0.4 0.6 0.8 1.0 1.2
0.01
0.1
10
1
100
Instantaneous Forward Voltage (V)
Instantaneous Forward Current (A)
6040 10080
0.01
0.1
10
1
100
Percent of Rated Peak Reverse Voltage (%)
Instantaneous Reverse Leakage
Current (μA)
020
TJ = 125 °C
TJ = 25 °C
TJ = 100 °C
VISHAY. DwodesAmencas©wshay£om DwodesAswa©wshay£om DwodesEumgemushauom www.v\shay.com/doc?91000
BYWE29-50, BYWE29-100, BYWE29-150, BYWE29-200
www.vishay.com Vishay General Semiconductor
Revision: 23-Feb-16 3Document Number: 87922
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 5 - Typical Junction Capacitance
PACKAGE OUTLINE DIMENSIONS in inches (millimeters)
0.1 101 100
40
30
50
60
70
80
20
Reverse Voltage (V)
Junction Capacitance (pF)
TO-220AC
0.415 (10.54) MAX.
0.159 (4.04) DIA.
0.143 (3.64) DIA.
0.260 (6.6)
0.236 (6.0)
0.160 (4.06)
0.140 (3.56)
0.060 (1.50)
0.047 (1.20)
0.20 (5.08)
12
0.113 (2.87)
0.103 (2.62)
0.040 (0.84)
0.024 (0.62)
PIN 1
PIN 2 CASE
0.560 (14.22)
0.530 (13.46)
0.603 (15.32)
0.573 (14.55)
0.055 (1.39)
0.045 (1.14)
0.185 (4.70)
0.175 (4.44)
0.022 (0.56)
0.014 (0.36)
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

DIODE GEN PURP 100V 8A TO220AC
Available Quantity: 0
Unit Price: 0
DIODE GEN PURP 200V 8A TO220AC
Available Quantity: 0
Unit Price: 0
DIODE GEN PURP 150V TO220AC
Available Quantity: 0
Unit Price: 0
DIODE GEN PURP 50V TO220AC
Available Quantity: 0
Unit Price: 0