53915 Datasheet by TE Connectivity AMP Connectors

View All Related Products | Download PDF Datasheet
THR DRA‘MNC T< anf‘vellsheu="" :eleaseu="" for="" fvbllcatlon="" 7="" .7="" loc="" mst="" revlsloks="" a="" q="" comm="" 7="" all="" mm="" mgwgn="" ‘="" (j="" w4="" :="" ltr'="" ascwpnm="" mg="" dwn="" wn="" ‘="" s’="" rewsed="" fer="" ecoiwvccww="" hwflfl="" rk="" hnr="" for="" 940="" [.370]="" max="" wlre="" \nsulatlon="" dla="" superseeded="" by="" 539157”="" materlal:="" body;="" copper="" per="" astm="" 3‘52="" \nsulat\o\;="" nylon="" color;="" see="" table="" elnlsh:="" body;="" tln="" pl.="" per="" astvt="" b545="" 9="" 99b="" rm?="" thpd="" 6%.="" lr7189="" \nsulat‘on="" w‘re="" ravge="" p="" 7‘="" \j="" cctu’htcd="" c="" body="" 7="" 7="" 227m="" awg="" 2er:="" am="" 7742="" awc="" —="" sour)="" 9?="" strandeu="" solh')="" or="" strande?="" soltd="" or="" stranded="" max="" d‘a="" tn="" crtmp="" t="" 7.="" "="" *="" area="" “="=" 6.86="" ‘="" 1158="" max="" d‘a="" *="" [.270]="" t="" h="" [.4b6]="" ‘="" a="" \="" ‘="" 24.89="" max="" [.980]="" ‘="" b="" 2="" obs="" tn="" l.="" e="" ‘="" a,="" w="" 7t="" 055="" t="" se="" hr="" ‘r="" m="" ‘n="" ”t="" 4="" tape="" mounted="" tooo="" loose="" ptece="" (natl)="" ‘="" qty="" tescwdttov="" part="" \m="" ,="" t="" ,_="" -="" a,="" -="" x="" »="" dyin="" w/vz/ei)="" max="" recommended="" operat‘ng="" tht‘;="" drammj="" ‘5="" a="" wvtmlleu="" .aoojvevf="" .="" .="" _="" .="" ‘="" .="" amp="" \ncorporated="" tempewjre="" mt="" weueee="" mz/u="" -="" te="" te="" lowccww="" customer="" serv‘ce="" systems="" «339="" mm="" :mne‘ovs="" tolerance:="" unless="" a="" hersey="" ,.="" for="" adzwonal="" a="" mw="" dtherwre="" spmngn="" apy/d="" em?="" t/tz/w="" we="" ..="" \="" \="" ‘="" product="" ”\fdrmatkm="" cr="" prodlct="" nfc?\aa‘hci\="" :emer="" 2155?le="" é’fl‘fifh="" 2‘="" wm)="" "="" pr‘oduct="" 5,;="" bkltle,="" (,loselfevl),="" come:="" cf="" drawtncq.="" pf="" ,‘="" "="" '="" 'c="" ’="" .="" .="" m="" y="" mi.="" w;="" a="" an:="" techwal="" docuvews="" 7,6757="" uoov="" nax‘kftxtlireé="" sc="" .tgas)="" ul="" 466)="" c="" mre="" jme,="" 2/="" (1="" al.="" for="" applkza‘hon="" .="" ak'="" stamee="" (:eater="" l‘rlula‘="" ml="" “ea="" @193="" e="" at'fucatton="" s‘ec="" .="" ‘="" 6576="" smwbzwaé‘oo]="" 7="" alze="" cage="" code="" drawnc="" no="" restrtcted="" tc="" tooltnc="" \nfcwvta‘hon="" ‘raaornzrww="" sous="" or="" stranded="" ”nam="" ww="" aetcht="" e="" v="" "‘="" “="" h="" o="" :-="" 0=""> 7 . mm m 7 A5 007% © flu T 3 F0” WEE? ENVY ‘Eim 325*5‘42 235 ‘TNET‘é’ZBWriEEL‘LN‘cT ENG EEE‘T‘JGT‘éw‘é’ZZTz‘me CUSTOMER DRAWTNC SCALE 4 ,1 SHEU 1 CF W REVS1 SHCULD a: cameras raw THE LATEST REstTc\ ‘ meg (mm L

Products related to this Datasheet

CONN SPLICE 10-22 AWG CRIMP
Available Quantity: 61,923
Unit Price: 0.52
CONN SPLICE 10-22 AWG CRIMP
Available Quantity: 7,500
Unit Price: 0.73194
CONN SPLICE CLOSED 10-22 AWG
Available Quantity: 8,065
Unit Price: 1.16