HMC429LP4/E Datasheet by Analog Devices Inc.

View All Related Products | Download PDF Datasheet
ANALOG I: DEVICES Rnflsl Sm; o\z 8> o\z uzak> uxz o\z C 2/ N II N/C E (3ND II N/C IE N/C PACKAGE EASE mmmmum N/C :| N/C :l N/C :| N/C 1| N/C E GND TOP V‘EW
VCOS & PLOs - SMT
11
11 - 72
For price, delivery, and to place orders, please contact Hittite Microwave Corporation:
20 Alpha Road, Chelmsford, MA 01824 Phone: 978-250-3343 Fax: 978-250-3373
Order On-line at www.hittite.com
General Description
Features
Functional Diagram
The HMC429LP4 & HMC429LP4E are GaAs InGaP
Heterojunction Bipolar Transistor (HBT) MMIC VCOs
with integrated resonators, negative resistance
devices, varactor diodes, and buffer amplifi ers.
Covering 4.45 to 5.0 GHz, the VCO’s phase noise
performance is excellent over temperature, shock,
vibration and process due to the oscillators monolithic
structure. Power output is 4.0 dBm typical from a
single supply of 3.0V @ 30mA. The voltage controlled
oscillator is packaged in a low cost leadless QFN 4x4
mm surface mount package.
Pout: +4.0 dBm
Phase Noise: -105 dBc/Hz @100 KHz
No External Resonator Needed
Single Supply: 3V @ 30 mA
QFN Leadless SMT Package, 16 mm2
Typical Applications
Low noise MMIC VCO w/Buffer Amplifi er for:
• 802.11a, HiperLAN WLAN
• VSAT, UNII & Microwave Radio
• Test Equipment & Industrial Controls
• Military
Electrical Specifi cations, TA = +25° C, Vcc = +3V
Parameter Min. Typ. Max. Units
Frequency Range 4.45 - 5.0 GHz
Power Output 1.0 4.0 dBm
SSB Phase Noise @ 100 kHz Offset, Vtune= +5V @ RF Output -105 dBc/Hz
Tune Voltage (Vtune) 0 10 V
Supply Current (Icc) (Vcc = +3.0V) 30 mA
Tune Port Leakage Current 10 μA
Output Return Loss 6dB
Harmonics
2nd
3rd
-11
-23
dBc
dBc
Pulling (into a 2.0:1 VSWR) 10 MHz pp
Pushing @ Vtune= +5V 14 MHz/ V
Frequency Drift Rate 0.4 MHzC
MMIC VCO w/ BUFFER
AMPLIFIER, 4.45 - 5.0 GHz
v02.0805
HMC429LP4 / 429LP4E
Information furnished by Analog Devices is believed to be accurate and reliable. However, no
responsibility is assumed by Analog Devices for its use, nor for any infringements of patents or other
rights of third parties that may result from its use. Specifications subject to change without notice. No
license is granted by implication or otherwise under any patent or patent rights of Analog Devices.
Trademarks and registered trademarks are the property of their respective owners.
For price, delivery, and to place orders: Analog Devices, Inc.,
One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106
Phone: 781-329-4700 • Order online at www.analog.com
Application Support: Phone: 1-800-ANALOG-D
ANALOG DEVICES
VCOS & PLOs - SMT
11
11 - 73
For price, delivery, and to place orders, please contact Hittite Microwave Corporation:
20 Alpha Road, Chelmsford, MA 01824 Phone: 978-250-3343 Fax: 978-250-3373
Order On-line at www.hittite.com
Frequency vs. Tuning Voltage, T= 25°C
Sensitivity vs. Tuning Voltage, Vcc= +3V
Typical SSB Phase Noise @ Vtune= +5VPhase Noise vs. Tuning Voltage
Frequency vs. Tuning Voltage, Vcc= +3V
Output Power vs.
Tuning Voltage, Vcc= +3V
4
4.2
4.4
4.6
4.8
5
5.2
012345678910
Vcc=2.75V
Vcc=3.0V
Vcc=3.25V
OUTPUT FREQUENCY (GHz)
TUNING VOLTAGE (VOLTS)
4
4.2
4.4
4.6
4.8
5
5.2
012345678910
+25 C
+85 C
-40 C
OUTPUT FREQUENCY (GHz)
TUNING VOLTAGE (VOLTS)
40
90
140
190
240
290
340
+25 C
+85 C
-40 C
012345678910
SENSITIVITY (MHz/VOLT)
TUNING VOLTAGE (VOLTS)
0
1
2
3
4
5
6
7
8
+25 C
+85 C
-40 C
012345678910
OUTPUT POWER (dBm)
TUNING VOLTAGE (VOLTS)
-120
-110
-100
-90
-80
-70
0246810
10 KHz Offset
100 KHz Offset
SSB PHASE NOISE (dBc/Hz)
TUNING VOLTAGE (VOLTS)
-150
-125
-100
-75
-50
-25
0
103104105106107
+25 C
+85 C
- 40 C
SSB PHASE NOISE (dBc/Hz)
OFFSET FREQUENCY (Hz)
MMIC VCO w/ BUFFER
AMPLIFIER, 4.45 - 5.0 GHz
v02.0805
HMC429LP4 / 429LP4E
Information furnished by Analog Devices is believed to be accurate and reliable. However, no
responsibility is assumed by Analog Devices for its use, nor for any infringements of patents or other
rights of third parties that may result from its use. Specifications subject to change without notice. No
license is granted by implication or otherwise under any patent or patent rights of Analog Devices.
Trademarks and registered trademarks are the property of their respective owners.
For price, delivery, and to place orders: Analog Devices, Inc.,
One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106
Phone: 781-329-4700 • Order online at www.analog.com
Application Support: Phone: 1-800-ANALOG-D
ANALOG DEVICES RnHS/ 2v Sm... w .151 [4.10] Pm 24 a «‘OIG [0.40] REF .153 3.90 , , '82,; [g_?g]a‘ ‘f .008 [0.20] Mm 2‘ 19 U U U Ll U ‘ o '8 § D — C/PIN 1 H N N N 93 “m" j E D. 130' «in: j I: _ Q j c 3%; [8 ii] 06 XXXX m sg :1 CI (D a 13 ' ‘ ‘T—D —\ CT 8 H H H H N 7 [Z EXPOSED GROUND PADDLE > LOT NUMBER A”)? [%%2]_] MUST BE CONNECTED TO .039 1.00 RF DC GROUND L0“ [030] SQUARE / — .002 0.05 .000 0.00 _=D_DJlELELD_D_E-:, 5mm T 1 " mm: a .005[o,oa]l c 11-74
VCOS & PLOs - SMT
11
11 - 74
For price, delivery, and to place orders, please contact Hittite Microwave Corporation:
20 Alpha Road, Chelmsford, MA 01824 Phone: 978-250-3343 Fax: 978-250-3373
Order On-line at www.hittite.com
Absolute Maximum Ratings
Outline Drawing
Vcc +3.5 Vdc
Vtune 0 to +11V
Channel Temperature 135 °C
Continuous Pdiss (T = 85°C)
(derate 6.28 mW/°C above 85°C) 565 W
Storage Temperature -65 to +150 °C
Operating Temperature -40 to +85 °C
Typical Supply Current vs. Vcc
Note: VCO will operate over full voltage range shown above.
Vcc (V) Icc (mA)
2.75 21
3.0 30
3.25 38
ELECTROSTATIC SENSITIVE DEVICE
OBSERVE HANDLING PRECAUTIONS
MMIC VCO w/ BUFFER
AMPLIFIER, 4.45 - 5.0 GHz
v02.0805
HMC429LP4 / 429LP4E
NOTES:
1. LEADFRAME MATERIAL: COPPER ALLOY
2. DIMENSIONS ARE IN INCHES [MILLIMETERS]
3. LEAD SPACING TOLERANCE IS NON-CUMULATIVE.
4. PAD BURR LENGTH SHALL BE 0.15mm MAXIMUM.
PAD BURR HEIGHT SHALL BE 0.05mm MAXIMUM.
5. PACKAGE WARP SHALL NOT EXCEED 0.05mm.
6. ALL GROUND LEADS AND GROUND PADDLE MUST BE
SOLDERED TO PCB RF GROUND.
7. REFER TO HITTITE APPLICATION NOT FOR SUGGESTED
LAND PATTERN.
Part Number Package Body Material Lead Finish MSL Rating Package Marking [3]
HMC429LP4 Low Stress Injection Molded Plastic Sn/Pb Solder MSL1 [1] H429
XXXX
HMC429LP4E RoHS-compliant Low Stress Injection Molded Plastic 100% matte Sn MSL1 [2] H429
XXXX
[1] Max peak refl ow temperature of 235 °C
[2] Max peak refl ow temperature of 260 °C
[3] 4-Digit lot number XXXX
Package Information
Information furnished by Analog Devices is believed to be accurate and reliable. However, no
responsibility is assumed by Analog Devices for its use, nor for any infringements of patents or other
rights of third parties that may result from its use. Specifications subject to change without notice. No
license is granted by implication or otherwise under any patent or patent rights of Analog Devices.
Trademarks and registered trademarks are the property of their respective owners.
For price, delivery, and to place orders: Analog Devices, Inc.,
One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106
Phone: 781-329-4700 • Order online at www.analog.com
Application Support: Phone: 1-800-ANALOG-D
ANALOG DEVICES Vcc
VCOS & PLOs - SMT
11
11 - 75
For price, delivery, and to place orders, please contact Hittite Microwave Corporation:
20 Alpha Road, Chelmsford, MA 01824 Phone: 978-250-3343 Fax: 978-250-3373
Order On-line at www.hittite.com
Pin Number Function Description Interface Schematic
1- 14, 17 - 19,
21, 23, 24 N/C No Connection
15 GND This pin must be connected to RF & DC ground.
16 RFOUT RF output (AC coupled)
20 Vcc Supply Voltage Vcc= 3V
22 VTUNE Control Voltage Input. Modulation port bandwidth
dependent on drive source impedance.
GND Package bottom has an exposed metal paddle that
must be RF & DC grounded.
Pin Descriptions
MMIC VCO w/ BUFFER
AMPLIFIER, 4.45 - 5.0 GHz
v02.0805
HMC429LP4 / 429LP4E
Information furnished by Analog Devices is believed to be accurate and reliable. However, no
responsibility is assumed by Analog Devices for its use, nor for any infringements of patents or other
rights of third parties that may result from its use. Specifications subject to change without notice. No
license is granted by implication or otherwise under any patent or patent rights of Analog Devices.
Trademarks and registered trademarks are the property of their respective owners.
For price, delivery, and to place orders: Analog Devices, Inc.,
One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106
Phone: 781-329-4700 • Order online at www.analog.com
Application Support: Phone: 1-800-ANALOG-D
11-76 VCOS & PLOS - SMT H ANALOG DEVICES RnHS/ Sm... 2v Evaluation PCB VCC GND J3 J4 105567—2 C1 VTune J1 Item Description J1~J2 PCB Moum EMA RF Connector J3 - J4 DC Pin 01 4 7 uF Tanlamm capacuor 02 10,000 pF Capacuon 0503 Pkg U1 HMCAQQLPA/ HM0429LP4E VCO PCB [21 105667 Eva‘ Board [I] Heievence «ms number when ovdevmg campme eva‘uauon PCB [21 0mm Board Mmena‘ Rogers 4350 RFOUT J2
VCOS & PLOs - SMT
11
11 - 76
For price, delivery, and to place orders, please contact Hittite Microwave Corporation:
20 Alpha Road, Chelmsford, MA 01824 Phone: 978-250-3343 Fax: 978-250-3373
Order On-line at www.hittite.com
The circuit board used in the fi nal application should
use RF circuit design techniques. Signal lines
should have 50 ohm impedance while the package
ground leads and exposed paddle should be con-
nected directly to the ground plane similar to that
shown. A sufficient number of via holes should be
used to connect the top and bottom ground planes.
The evaluation circuit board shown is available from
Hittite upon request.
Evaluation PCB
Item Description
J1 - J2 PCB Mount SMA RF Connector
J3 - J4 DC Pin
C1 4.7 μF Tantalum Capacitor
C2 10,000 pF Capacitor, 0603 Pkg.
U1 HMC429LP4 / HMC429LP4E VCO
PCB [2] 105667 Eval Board
[1] Reference this number when ordering complete evaluation PCB
[2] Circuit Board Material: Rogers 4350
MMIC VCO w/ BUFFER
AMPLIFIER, 4.45 - 5.0 GHz
v02.0805
HMC429LP4 / 429LP4E
List of Materials for Evaluation PCB 105706 [1]
Information furnished by Analog Devices is believed to be accurate and reliable. However, no
responsibility is assumed by Analog Devices for its use, nor for any infringements of patents or other
rights of third parties that may result from its use. Specifications subject to change without notice. No
license is granted by implication or otherwise under any patent or patent rights of Analog Devices.
Trademarks and registered trademarks are the property of their respective owners.
For price, delivery, and to place orders: Analog Devices, Inc.,
One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106
Phone: 781-329-4700 • Order online at www.analog.com
Application Support: Phone: 1-800-ANALOG-D
ANALOG DEVICES
VCOS & PLOs - SMT
11
11 - 77
For price, delivery, and to place orders, please contact Hittite Microwave Corporation:
20 Alpha Road, Chelmsford, MA 01824 Phone: 978-250-3343 Fax: 978-250-3373
Order On-line at www.hittite.com
Notes:
MMIC VCO w/ BUFFER
AMPLIFIER, 4.45 - 5.0 GHz
v02.0805
HMC429LP4 / 429LP4E
Information furnished by Analog Devices is believed to be accurate and reliable. However, no
responsibility is assumed by Analog Devices for its use, nor for any infringements of patents or other
rights of third parties that may result from its use. Specifications subject to change without notice. No
license is granted by implication or otherwise under any patent or patent rights of Analog Devices.
Trademarks and registered trademarks are the property of their respective owners.
For price, delivery, and to place orders: Analog Devices, Inc.,
One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106
Phone: 781-329-4700 • Order online at www.analog.com
Application Support: Phone: 1-800-ANALOG-D

Products related to this Datasheet

IC MMIC VCO BUFFER AMP 24-QFN
Available Quantity: 500
Unit Price: 21.9767
IC MMIC VCO BUFFER AMP 24-QFN
Available Quantity: 986
Unit Price: 27.97
BOARD EVAL HMC429LP4E
Available Quantity: 1
Unit Price: 471.18
IC MMIC VCO BUFFER AMP 24-QFN
Available Quantity: 0
Unit Price: 25.71
IC MMIC VCO BUFFER AMP 24-QFN
Available Quantity: 986
Unit Price: 27.97