age: ”flaws-9.4“
4mm Straight to Right-Angle
Silicone Leads, 1.5m 1000V CATIII 12A
Extended Tip Probe Bodies 1000V CATIII 20A
4mm Straight to Right-Angle
Silicone Leads, 1.5m 1000V CATIII 12A
Probe Bodies w/Ø2mm Tip 1000V CATIII 36A
Pincer Style Clips 1000V CATIII 6A
Fully Insulated Alligator Clips 1000V CATIII 20A
Alligator Clips 300V CATI 3A
Spade Lug Adapters 42V (1000V) 36A
Banana Plug Adapters 42V (1000V) 36A
For your nearest distributor, call 800-462-9832 or www.bkprecision.com 89
Features model
TL-50
Features model
TL-10
Features model
Model TL-130A
General Purpose DMM Kit
If you need only one basic accessory kit for your
meter, this is the one. Attach probes or clips to
the sheath plug to complete your test. Soft, flexible
silicone leads make movement easy. Kit is voltage
and current rated for either electronic or electrical
applications.
■All components compliant
to IEC61010-2-031
■Silicone Lead Wire length 60" (1.5m)
■Tri-fold Velcro Pouch Model TL-50
Maxi-Pro DMM Kit
Complete accessory kit for all your DMM testing needs.
Includes soft, flexible silicone lead wire easy movement and
Tri-Fold Velcro Pouch for convenient storage.
■All components compliant to IEC61010-2-031
■Silicone lead wire length 60" (1.5m)
■Tri-fold Velcro Pouch
Model TL-10
SMD Probe Kit
Extended, slim-line probe body for easy reach.
Use with small SMD components or general
purpose test points. Includes soft, flexible silicone
lead wires for easy movement and clear, PVC
Pouch for convenient storage.
■All components compliant
to IEC61010-2-031
■Silicone Lead Wire length 60" (1.5m)
■Clear PVC Pouch
4mm Straight to Right-Angle
Silicone Leads, 1.5m 1000V CATIII 12A
Probe Bodies w/Ø2mm Tip 1000V CATIII 36A
Alligator Style Clips 1000V CATIII 20A
Alligator Clips 300V CATI 3A
Features model
TL-130A
Model PR-28A
40 kV High Voltage DMM Probe
If the voltages you need to measure are above the
specifications of general purpose probes, B+K Precision
has a higher voltage probe for you.
Attenuation x1000
Voltage (AC) 20kV
Voltage (DC) 40kV
Bandwidth 60Hz
Impedance 1000MΩ
Accuracy (AC & DC) ±3%
Cable Length 48" (1.2m)
Model PR-650A
RF DMM Probe
All purpose RF demodulator probe, usable
with most DMMs. Allows a DMM to
measure sine wave AC signals:
1Veff=1VDC Features light weight design.
PR-650A
TL-50
PR-28A
(Accuracy specified at 18˚ to 28˚C)
Current Range 2A to 400A, DC or AC
Frequency Response (AC) 50 Hz - 400 Hz
Accuracy ±(2% reading + 2A)
Input Resistance 10kΩmin.
Maximum Conductor Size 1.1" (30mm)
Power Requirement 9V battery, NEDA 1604
Battery Life 100 hr typical
Operating Temperature 0˚ to 40˚C, <70% RH
Storage Temperature -20˚ to + 70˚C, <80% RH
Bandwidth 100kHz to 650MHz
Accuracy ±1dB (100kHz-300MHz)
±3dB (300MHz-650MHz)
Input Voltage 100V
HF Voltage 35Veff
Actuating Voltage 350mV
DMM Input
Impedance 10MΩ
Input Capacitance 8pF
Cable Length 48" (1.2m)
Specifications model
CP-3
Specifications model
PR-650A
Model CP-3
DC/AC Current Clamp
■Converts any DMM to a current clamp
■Measures current without disconnecting
circuit under test
■Measures to 400A DC or AC
■Outputs 1 mV per Amp, operates on
2V range of any DMM
CP-3
TL-130A
TL-10
PR-28A