P6SMB Series Datasheet by Vishay General Semiconductor - Diodes Division

View All Related Products | Download PDF Datasheet
VISHAY. ® RoHS cowumr HALOGEN FREE 'DMad ww vushay com/doc799912 on:D\odesAmeHcas@\/Ishay.com DwodesAsIa©vwshay£am DwodesEuvogefilvlshayLom www.v\shay.com/doc?91000
P6SMB Series
www.vishay.com Vishay General Semiconductor
Revision: 20-Jul-2020 1Document Number: 88370
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Surface-Mount TRANSZORB®
Transient Voltage Suppressors
LINKS TO ADDITIONAL RESOURCES
DEVICES FOR BIDIRECTION APPLICATIONS
For bidirectional devices use CA suffix (e.g. P6SMB10CA).
Electrical characteristics apply in both directions.
FEATURES
Low profile package
Ideal for automated placement
Glass passivated chip junction
Available in unidirectional and bidirectional
600 W peak pulse power capability with a
10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
Excellent clamping capability
Very fast response time
Low incremental surge resistance
Meets MSL level 1, per J-STD-020, LF maximum peak
of 260 °C
AEC-Q101 qualified available
- Automotive ordering code: base P/NHE3 or P/NHM3
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
TYPICAL APPLICATIONS
Use in sensitive electronics protection against voltage
transients induced by inductive load switching and lighting
on ICs, MOSFET, signal lines of sensor units for consumer,
computer, industrial, and telecommunication.
MECHANICAL DATA
Case: SMB (DO-214AA)
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Base P/N-M3 - halogen-free, RoHS-compliant, commercial
grade
Base P/NHE3_X - RoHS-compliant and AEC-Q101 qualified
Base P/NHM3_X - halogen-free, RoHS-compliant, and
AEC-Q101 qualified
(“_X” denotes revision code e.g. A, B, ...)
Terminals: matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3, M3, HE3, and HM3 suffix meets JESD 201 class 2
whisker test
Polarity: for unidirectional types the band denotes cathode
end, no marking on bidirectional types
Notes
(1) Non-repetitive current pulse, per fig. 3 and derated above TA = 25 °C per fig. 2
(2) Mounted on 0.2" x 0.2" (5.0 mm x 5.0 mm) copper pads to each terminal
PRIMARY CHARACTERISTICS
VWM (unidirectional) 5.8 V to 459 V
VWM (bidirectional) 5.8 V to 185 V
VBR (unidirectional) 6.8 V to 540 V
VBR (bidirectional) 6.8 V to 220 V
PPPM 600 W
PD5.0 W
IFSM (unidirectional only) 100 A
TJ max. 150 °C
Polarity Unidirectional, bidirectional
Package SMB (DO-214AA)
SMB (DO-214AA)
3
3
3
D
D
D
3
D
3D Models
Available
MAXIMUM RATINGS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL VALUE UNIT
Peak power dissipation with a 10/1000 μs waveform (1)(2) (fig. 1) PPPM 600 W
Peak pulse current with a 10/1000 μs waveform (1) I
PPM See next table A
Power dissipation on infinite heatsink at TA = 50 °C PD5.0 W
Peak forward surge current 8.3 ms single half sine-wave unidirectional only (2) IFSM 100 A
Operating junction and storage temperature range TJ, TSTG -65 to +150 °C
VISHAY. FBSMBS 8A FBSMBE 2A FSSMEHUA FSSMEH 1A FSSMEHZA FSSMEHEA FSSMEHSA FSSMEHSA FSSMEZUA PSSMEZAA FSSMEEUA FSSMEBSA FSSMEEBA FSSMEMSA PSSMEMA FSSME51A FSSMESSA P68ME62A FSSMESEA FSSMEEZA FSSMEHUUA FSSMEHZUA FSSMEHSUA FSSMEHSUA FSSMEWUA FSSMEHEUA FSSMEZUUA FSSMEZZUA FSSMEEUUA FSSMEMUUA FSSMEMEUA FSSMESAUA on:DwodesAmeHcas@\/wshay.cam DwodesAswamwshaymm DwodesEuvopefllvlshayxom www.v\shay,com/doc?91000
P6SMB Series
www.vishay.com Vishay General Semiconductor
Revision: 20-Jul-2020 2Document Number: 88370
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) Pulse test: tp 50 ms
(2) Surge current waveform per fig. 3 and derate per fig. 2
(3) For bi-directional types with VWM of 10 V and less, the ID limit is doubled
(4) All terms and symbols are consistent with ANSI/IEEE CA62.35
(5) VF = 3.5 V at IF = 50 A (uni-directional only)
ELECTRICAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PART
NUMBER
DEVICE
MARKING
CODE
BREAKDOWN
VOLTAGE
VBR AT IT (1)
(V)
TEST
CURRENT
IT
(mA)
STAND-OFF
VOLTAGE
VWM
(V)
MAXIMUM
REVERSE
LEAKAGE
AT VWM
ID (3)
(μA)
MAXIMUM
PEAK
PULSE
CURRENT
IPPM (2)
(A)
MAXIMUM
CLAMPING
VOLTAGE
AT IPPM
VC (V)
MAXIMUM
TEMPERATURE
COEFFICIENT
OF VBR
(%/°C)
UNI BI MIN. MAX.
P6SMB6.8A 6V8A 6V8C 6.45 7.14 10 5.80 1000 57.1 10.5 0.057
P6SMB7.5A 7V5A 7V5C 7.13 7.88 10 6.40 500 53.1 11.3 0.061
P6SMB8.2A 8V2A 8V2C 7.79 8.61 10 7.02 200 49.6 12.1 0.065
P6SMB9.1A 9V1A 9V1C 8.65 9.55 1.0 7.78 50 44.8 13.4 0.068
P6SMB10A 10A 10C 9.50 10.5 1.0 8.55 10 41.4 14.5 0.073
P6SMB11A 11A 11C 10.5 11.6 1.0 9.40 5.0 38.5 15.6 0.075
P6SMB12A 12A 12C 11.4 12.6 1.0 10.2 5.0 35.9 16.7 0.078
P6SMB13A 13A 13C 12.4 13.7 1.0 11.1 5.0 33.0 18.2 0.081
P6SMB15A 15A 15C 14.3 15.8 1.0 12.8 1.0 28.3 21.2 0.084
P6SMB16A 16A 16C 15.2 16.8 1.0 13.6 1.0 26.7 22.5 0.086
P6SMB18A 18A 18C 17.1 18.9 1.0 15.3 1.0 23.8 25.2 0.088
P6SMB20A 20A 20C 19.0 21.0 1.0 17.1 1.0 21.7 27.7 0.090
P6SMB22A 22A 22C 20.9 23.1 1.0 18.8 1.0 19.6 30.6 0.092
P6SMB24A 24A 24C 22.8 25.2 1.0 20.5 1.0 18.1 33.2 0.094
P6SMB27A 27A 27C 25.7 28.4 1.0 23.1 1.0 16.0 37.5 0.096
P6SMB30A 30A 30C 28.5 31.5 1.0 25.6 1.0 14.5 41.4 0.097
P6SMB33A 33A 33C 31.4 34.7 1.0 28.2 1.0 13.1 45.7 0.098
P6SMB36A 36A 36C 34.2 37.8 1.0 30.8 1.0 12.0 49.9 0.099
P6SMB39A 39A 39C 37.1 41.0 1.0 33.3 1.0 11.1 53.9 0.100
P6SMB43A 43A 43C 40.9 45.2 1.0 36.8 1.0 10.1 59.3 0.101
P6SMB47A 47A 47C 44.7 49.4 1.0 40.2 1.0 9.3 64.8 0.101
P6SMB51A 51A 51C 48.5 53.6 1.0 43.6 1.0 8.6 70.1 0.102
P6SMB56A 56A 56C 53.2 58.8 1.0 47.8 1.0 7.8 77.0 0.103
P6SMB62A 62A 62C 58.9 65.1 1.0 53.0 1.0 7.1 85.0 0.104
P6SMB68A 68A 68C 64.6 71.4 1.0 58.1 1.0 6.5 92.0 0.104
P6SMB75A 75A 75C 71.3 78.8 1.0 64.1 1.0 5.8 103 0.105
P6SMB82A 82A 82C 77.9 86.1 1.0 70.1 1.0 5.3 113 0.105
P6SMB91A 91A 91C 86.5 95.5 1.0 77.8 1.0 4.8 125 0.106
P6SMB100A 100A 100C 95.0 105 1.0 85.5 1.0 4.4 137 0.106
P6SMB110A 110A 110C 105 116 1.0 94.0 1.0 3.9 152 0.107
P6SMB120A 120A 120C 114 126 1.0 102 1.0 3.6 165 0.107
P6SMB130A 130A 130C 124 137 1.0 111 1.0 3.4 179 0.107
P6SMB150A 150A 150C 143 158 1.0 128 1.0 2.9 207 0.108
P6SMB160A 160A 160C 152 168 1.0 136 1.0 2.7 219 0.108
P6SMB170A 170A 170C 162 179 1.0 145 1.0 2.6 234 0.108
P6SMB180A 180A 180C 171 189 1.0 154 1.0 2.4 246 0.108
P6SMB200A 200A 200C 190 210 1.0 171 1.0 2.2 274 0.108
P6SMB220A 220A 220C 209 231 1.0 185 1.0 1.8 328 0.108
P6SMB250A 250A - 237 263 1.0 214 1.0 1.74 344 0.110
P6SMB300A 300A - 285 315 1.0 256 1.0 1.45 414 0.110
P6SMB350A 350A - 333 368 1.0 300 1.0 1.24 482 0.110
P6SMB400A 400A - 380 420 1.0 342 1.0 1.10 548 0.110
P6SMB440A 440A - 418 462 1.0 376 1.0 1.00 602 0.110
P6SMB480A 480A - 456 504 1.0 408 1.0 0.91 658 0.110
P6SMB510A 510A - 485 535 1.0 434 1.0 0.86 698 0.110
P6SMB540A 540A - 513 567 1.0 459 1.0 0.81 740 0.110
VISHAY. Ru mo on:DwodesAmeHcas@\/wshay.cam DwodesAswamwshaymm DwodesEuvopefilvlshayLom www.v\shay,com/doc?91000
P6SMB Series
www.vishay.com Vishay General Semiconductor
Revision: 20-Jul-2020 3Document Number: 88370
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) Mounted on minimum recommended pad layout
Notes
(1) _A is available for P6SMB6.8(C)A to P6SMB220(C)A, AEC-Q101 qualified
(2) _C is available for P6SMB250A to P6SMB540A, AEC-Q101 qualified
RATINGS AND CHARACTERISTICS CURVES (TA = 25 °C unless otherwise noted)
Fig. 1 - Peak Pulse Power Rating Curve Fig. 2 - Pulse Power or Current vs. Initial Junction Temperature
THERMAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL VALUE UNIT
Typical thermal resistance, junction to ambient air (1) RθJA 100 °C/ W
Typical thermal resistance, junction to lead RθJL 20
ORDERING INFORMATION (Example)
PREFERRED P/N
UNIT
WEIGHT
(g)
VOLTAGE RANGE
(V) PACKAGE
CODE
BASE
QUANTITY DELIVERY MODE
UNI BI
P6SMB6.8A-E3/52 0.096 6.8 to 220 6.8 to 220 52 750 7" diameter plastic tape and reel
P6SMB6.8A-M3/52 0.096 6.8 to 540 6.8 to 220 52 750 7" diameter plastic tape and reel
P6SMB6.8A-E3/5B 0.096 6.8 to 220 6.8 to 220 5B 3200 13" diameter plastic tape and reel
P6SMB6.8A-M3/5B 0.096 6.8 to 540 6.8 to 220 5B 3200 13" diameter plastic tape and reel
P6SMB6.8AHE3_A/H (1)
0.096 6.8 to 220 6.8 to 220 H 750 7" diameter plastic tape and reel
P6SMB6.8AHM3_A/H (1)
P6SMB6.8AHE3_A/I (1)
0.096 6.8 to 220 6.8 to 220 I 3200 13" diameter plastic tape and reel
P6SMB6.8AHM3_A/I (1)
P6SMB250AHM3_C/H (2) 0.096 250 to 540 - H 750 7" diameter plastic tape and reel
P6SMB250AHM3_C/I (2) 0.096 250 to 540 - I 3200 13" diameter plastic tape and reel
0.2 x 0.2" (5.0 x 5.0 mm)
Copper Pad Areas
0.1 µs 1.0 µs 10 µs 100 µs 1.0 ms 10 ms
100
10
1
0.1
P
PPM
- Peak Pulse Power (kW)
td - Pulse Width (s)
0 25 50 75 100
100
75
50
25
0
125 150 175 200
TJ - Initial Temperature (°C)
Peak Pulse Power (P
PP
) or Current (I
PP
)
Derating in Percentage, %
VISHAY. mu 7 —H¢ ; on:DwodesAmeHcas@\/wshay.cam DwodesAswamwshaymm DwodesEuvopefilvlshayLom www.v\shay,com/doc?91000
P6SMB Series
www.vishay.com Vishay General Semiconductor
Revision: 20-Jul-2020 4Document Number: 88370
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 3 - Pulse Waveform
Fig. 4 - Typical Junction Capacitance
Fig. 5 - Typical Transient Thermal Impedance
Fig. 6 - Maximum Non-Repetitive Peak Forward Surge Current
PACKAGE OUTLINE DIMENSIONS in inches (millimeters)
0
50
100
150
t
d
01.0 2.0 3.0 4.0
IPPM - Peak Pulse Current, % IRSM
t - Time (ms)
t
r
= 10 µs
Peak Value
I
PPM
Half Value -
I
PPM
I
PP
2
10/1000 µs Waveform
as defined by R.E.A.
T
J
= 25 °C
Pulse Width (t
d
)
is defined as the Point
where the Peak Current
decays to 50 % of I
PPM
10
100
1000
101 100 200
Uni-Directional
Bi-Directional
6000
T
J
= 25 °C
f = 1.0 MHz
V
sig
= 50 mVp-p
Measured at
Zero Bias
V
R
, Measured at
Stand-Off Voltage V
WM
C
J
- Junction Capacitance (pF)
V
WM
- Reverse Stand-Off Voltage (V)
0.1
1.0
10
100
0.001 0.01 0.1 1 10 100 1000
t
p
- Pulse Duration (s)
Transient Thermal Impedance (°C/W)
10
200
100
1100
10
8.3 ms Single Half Sine-Wave
Uni-Directional Only
Number of Cycles at 60 Hz
Peak Forward Surge Current (A)
Cathode Band
SMB (DO-214AA)
0.086 (2.20)
0.077 (1.95)
0.155 (3.94)
0.130 (3.30)
0.180 (4.57)
0.160 (4.06)
0.012 (0.305)
0.006 (0.152)
0.008 (0.2)
0 (0)
0.220 (5.59)
0.205 (5.21)
0.060 (1.52)
0.030 (0.76)
0.096 (2.44)
0.084 (2.13)
Mounting Pad Layout
0.086 (2.18) MIN.
0.060 (1.52) MIN.
0.085 (2.159) MAX.
0.220 (5.59) REF.
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

TVS DIODE 85.5VWM 137VC DO214AA
Available Quantity: 2,250
Unit Price: 0.20413
TVS DIODE 9.4VWM 15.6VC DO214AA
Available Quantity: 750
Unit Price: 0.22612
TVS DIODE 145VWM 234VC DO214AA
Available Quantity: 0
Unit Price: 0.30556
TVS DIODE 154VWM 246VC DO214AA
Available Quantity: 0
Unit Price: 0.14133
TVS DIODE 154VWM 246VC DO214AA
Available Quantity: 0
Unit Price: 0.21326
TVS DIODE 154VWM 246VC DO214AA
Available Quantity: 0
Unit Price: 0.15546
TVS DIODE 154VWM 246VC DO214AA
Available Quantity: 0
Unit Price: 0.30556
TVS DIODE 15.3VWM 25.2VC DO214AA
Available Quantity: 0
Unit Price: 0.14133
TVS DIODE 15.3VWM 25.2VC DO214AA
Available Quantity: 0
Unit Price: 0.21326
TVS DIODE 15.3VWM 25.2VC DO214AA
Available Quantity: 0
Unit Price: 0.15546
TVS DIODE 15.3VWM 25.2VC DO214AA
Available Quantity: 0
Unit Price: 0.30556
TVS DIODE 171VWM 274VC DO214AA
Available Quantity: 0
Unit Price: 0.14133
TVS DIODE 171VWM 274VC DO214AA
Available Quantity: 0
Unit Price: 0.21326
TVS DIODE 171VWM 274VC DO214AA
Available Quantity: 0
Unit Price: 0.15546
TVS DIODE 171VWM 274VC DO214AA
Available Quantity: 0
Unit Price: 0.30556
TVS DIODE 17.1VWM 27.7VC DO214AA
Available Quantity: 0
Unit Price: 0.14133
TVS DIODE 17.1VWM 27.7VC DO214AA
Available Quantity: 0
Unit Price: 0.21326
TVS DIODE 85.5VWM 137VC DO214AA
Available Quantity: 0
Unit Price: 0.21326
TVS DIODE 85.5VWM 137VC DO214AA
Available Quantity: 0
Unit Price: 0.22612
TVS DIODE 85.5VWM 137VC DO214AA
Available Quantity: 0
Unit Price: 0.30556
TVS DIODE 8.55VWM 14.5VC DO214AA
Available Quantity: 0
Unit Price: 0.20413
TVS DIODE 8.55VWM 14.5VC DO214AA
Available Quantity: 0
Unit Price: 0.21326
TVS DIODE 8.55VWM 14.5VC DO214AA
Available Quantity: 0
Unit Price: 0.22612
TVS DIODE 8.55VWM 14.5VC DO214AA
Available Quantity: 0
Unit Price: 0.30556
TVS DIODE 94VWM 152VC DO214AA
Available Quantity: 0
Unit Price: 0.14132
TVS DIODE 94VWM 152VC DO214AA
Available Quantity: 0
Unit Price: 0.21535
TVS DIODE 94VWM 152VC DO214AA
Available Quantity: 0
Unit Price: 0.30556
TVS DIODE 9.4VWM 15.6VC DO214AA
Available Quantity: 0
Unit Price: 0.14132
TVS DIODE 9.4VWM 15.6VC DO214AA
Available Quantity: 0
Unit Price: 0.21326
TVS DIODE 9.4VWM 15.6VC DO214AA
Available Quantity: 0
Unit Price: 0.30556